SP-3530 Datasheet by CUI Devices

CUI DEVICES
date 10/11/2019
page 1 of 3
MODEL: SP-3530 DESCRIPTION: AUDIO PLUG
cuidevices.com
FEATURES
• 3 conductor
• octagonal cover with strain relief
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance between plug and jack 50 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion force when mating with a standard jack 0.4 4 kgf
withdrawal force when mating with a standard jack 0.4 4 kgf
operating temperature -25 70 °C
operating humidity 85 %
life 5,000 cycles
flammability rating see material table
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for maximum 1 second 380 400 420 °C
Additional Resources: Product Page | 3D Model
Product Page 3D Model 919101 04:01 0.4104 / 91351005 ' q o‘ E 2127/ H s s VA U R021“ 07:01 , 5.5102 Ito} (M) 55:02 14103 110.2 52110
CUI Devices MODEL: SP-3530 DESCRIPTION: AUDIO PLUG date 10/11/2019 page 2 of 3
cuidevices.com
units: mm
tolerance:
X≤1.0: ±0.1 mm
1.0<X≤6.0: ±0.2 mm
6.0<X≤12.0: ±0.3 mm
12.0<X≤25.0: ±0.4 mm
X>25.0: ±0.5 mm
unless otherwise noted
MECHANICAL DRAWING
ITEM DESCRIPTION MATERIAL PLATING/COLOR
1 tip brass nickel
2 insulator ABS (UL94HB) black
3 ring brass nickel
4 sleeve brass nickel
5 crimp contact brass nickel
6cover PVC black
Additional Resources: Product Page | 3D Model
CUI DEVICES
CUI Devices MODEL: SP-3530 DESCRIPTION: AUDIO PLUG date 10/11/2019 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 06/15/2018
1.01 brand update 10/11/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model