ammmc compmm
KEIVIEI'
crummy:
nu
Mmmum
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 • 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles −55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles −55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at −55°C +0°C/−5°C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
100 kHz
Maximum
mA at 45°C
100 kHz °C
2.5 330 D/7343-31 T540D337M2R5AH(1)10 04051-002(2) 83 10 25 3000 125
2.5 330 D/7343-31 T540D337(5)2R5(3)(6)(1)10 N/A 83 10 25 3000 125
2.5 330 D/7343-31 T540D337(5)2R5(3)H(7)05 N/A •83 10 40 2372 125
2.5 470 D/7343-31 T540D477M2R5AH(1)10 04051-003(2) 118 10 25 3000 125
2.5 470 D/7343-31 T540D477(5)2R5(3)(6)(1)10 N/A 118 10 25 3000 125
2.5 470 D/7343-31 T540D477(5)2R5(3)H(7)05 N/A •118 10 40 2372 125
2.5 470 D/7343-31 T541D477M2R5AH(1)20 04052-002(2) 118 10 66519 125
2.5 470 D/7343-31 T541D477(5)2R5(3)(6)(1)20 N/A 118 10 66519 125
2.5 470 D/7343-31 T541D477M2R5AH(1)10 04052-003(2) 118 10 10 5050 125
2.5 470 D/7343-31 T541D477(5)2R5(3)(6)(1)10 N/A 118 10 10 5050 125
2.5 680 D/7343-31 T540D687M2R5AH(1)10 04051-004(2) 170 10 25 3000 125
2.5 680 D/7343-31 T540D687(5)2R5(3)(6)(1)10 N/A 170 10 25 3000 125
2.5 680 D/7343-31 T540D687(5)2R5(3)H(7)05 N/A •170 10 40 2372 125
2.5 680 D/7343-31 T541D687M2R5AH(1)20 04052-007(2) 170 10 66519 125
2.5 680 D/7343-31 T541D687(5)2R5(3)(6)(1)20 N/A 170 10 66519 125
2.5 680 D/7343-31 T541D687M2R5AH(1)10 04052-008(2) 170 10 10 5050 125
2.5 680 D/7343-31 T541D687(5)2R5(3)(6)(1)10 N/A 170 10 10 5050 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)30 04052-005(2) 170 10 57253 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)30 N/A 170 10 57253 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)20 04052-006(2) 170 10 66621 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)20 N/A 170 10 66621 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)10 04052-042(2) 170 10 10 5128 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)10 N/A 170 10 10 5128 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)30 04052-009(2) 250 10 57348 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)30 N/A 250 10 57348 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)20 04052-010(2) 250 10 6 6708 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)20 N/A 250 10 6 6708 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)10 04052-043(2) 250 10 10 5196 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)10 N/A 250 10 10 5196 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(7)05 N/A •250 10 12 4743 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)30 04052-011(2) 375 10 57348 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)30 N/A 375 10 57348 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)20 04052-044(2) 375 10 6 6708 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)20 N/A 375 10 6 6708 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)10 04052-045(2) 375 10 10 5196 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)10 N/A 375 10 10 5196 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(7)05 N/A •375 10 12 4743 125
3100 B/3528-21 T540B107M003AH(1)10 04051-005(2) 30 880 1260 125
3100 B/3528-21 T540B107(5)003(3)(6)(1)10 N/A 30 880 1260 125
3100 B/3528-21 T540B107(5)003(3)H(7)10 N/A •30 880 1260 125
3150 B/3528-21 T540B157M003AH(1)10 04051-006(2) 45 880 1260 125
3150 B/3528-21 T540B157(5)003(3)(6)(1)10 N/A 45 880 1260 125
3150 B/3528-21 T540B157(5)003(3)H(7)10 N/A •45 880 1260 125
3330 D/7343-31 T540D337M003AH(1)10 04051-007(2) 99 10 25 3000 125
3330 D/7343-31 T540D337(5)003(3)(6)(1)10 N/A 99 10 25 3000 125
3330 D/7343-31 T540D337(5)003(3)H(7)05 N/A •99 10 40 2372 125
3470 D/7343-31 T540D477M003AH(1)10 04051-008(2) 141 10 25 3000 125
3470 D/7343-31 T540D477(5)003(3)(6)(1)10 N/A 141 10 25 3000 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
Drawing Number
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Operating