40‘ 4M
0 £L
Receptacles ACT
6
■Square flange - TYPE 90
■Single hole mounting - TYPE 94
P/N PCB contacts, page 11
P/N PCB contacts, page 11
C1
C2
P
PP
31,50 max.
DE
Ø R Ø S
G
E
B
G
5
13,50
±0,1
13,20 max.
FF
13,20 max.
31,50 max.
With PCB contacts
GG FF
EE
Ø R Ø S
32,50 max.32,50 max.
13,20 max.13,20 max.
22,60 max.22,60 max.
B
M
Ø A
5
12,06 ±0,6
Size B C1 C2 DEFGPPP Mass
..
± 0,3 max. ± 0,1 ± 0,1 ± 0,2 ± 0,2 max.
A23,80 18,26 15,09 19,50 3,65 15,75 11,90 3,25 5,49 8,00
B 26,20 20,62 18,26 19,50 3,65 18,90 14,90 3,25 4,93 11,00
C 28,60 23,01 20,62 19,50 3,65 22,10 17,90 3,25 4,93 14,00
D 31,00 24,61 23,01 19,50 3,65 25,25 21,90 3,25 4,93 18,00
E 33,30 26,97 24,61 19,50 3,65 29,95 24,90 3,25 4,93 23,00
F 36,50 29,36 26,97 19,50 3,65 31,55 27,90 3,25 4,93 26,00
G 39,70 31,75 29,36 18,70 4,35 34,70 30,90 3,25 4,93 31,00
H 42,90 34,93 31,75 18,70 4,35 37,90 33,90 3,91 6,15 36,00
J 46,00 38,10 34,93 18,70 4,35 41,10 36,90 3,91 6,15 43,00
Size ABEFGMMass
+ 0,7..
± 0,3 ± 0,4 - 0,1 ± 0,1 ± 0,1 max.
A 30,20 27,00 3,00 15,75 11,90 21,82 11,00
B 34,90 31,80 3,00 18,90 14,90 24,99 14,00
C 38,10 34,90 3,00 22,10 17,90 29,77 18,00
D 41,30 38,10 3,00 25,25 21,90 32,91 23,00
E 44,50 41,30 3,00 29,95 24,90 36,12 29,00
F 49,20 46,00 3,70 31,55 27,90 39,25 35,00
G 52,40 49,20 3,70 34,70 30,90 42,47 38,00
H 55,60 52,40 3,70 37,90 33,90 45,61 46,00
J 58,70 55,60 3,70 41,10 36,90 49,25 55,00
Contact RS
Size + 0..
- 0,05 ± 0,05
22 10,5
20 1,5 0,7.
16 2,6 1,15
Contact RS
Size + 0..
- 0,05 ± 0,05
22 10,5
20 1,5 0,7.
16 2,6 1,15
With PCB contacts