656P/L Series Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
ROHS E Connect (mum: Standard Frequenmes Type Slabxlily Range anlage 656 P xxx or xxxx 3 I 3 T Code Output Code may P LVPECL Pm l Enema 2 +2 SVdC was Pm 1 {name 3 +3 3de LVPECL Pm z Enema LVDS Pm 2 Emma (Mr— Code Frequency Code Temp Range AD‘C [0 cas c Rclcrm document 016 145A D, Frcqumty Cudc Tamas 3 am; my ichucncms <1ddmh2, a="" am;="" my="" hequcnucs="" 100mhzovgmalcr="" m="" summnempmzm="" tombmauon="" notavaflab‘c="" chm="" faaow="" avauanmw="" when="" pmd="" wm="" ‘l‘="" [cvacralum="" code="" not="" all="" performance="" cambmauons="" and="" frequencies="" may="" be="" avanable.="" cnnlact="" your="" \aca‘="" as="" representative="" or="" us="" customer="" service="" for="" availability.="" www.ctscorpcom="" lav="" :rs~="" mu="" mu="" h‘wvmhuvv,’uudu.t="" code="" patkmg="" mm="" m="" mm»="" m="" mm="" m="" wm="" “mum="" mh="" mm="" m="" :u-u="" p:lh.1‘hh=""> My “Mum :LEU‘L 4w AM) 411221
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0342-0 Rev. C Page 1 of 8
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
Features
Ceramic Surface Mount Package
Low Phase Jitter Performance, 500fs Typical
Advanced PLL Design w/ Low Fundamental Crystal
Frequency Range 10MHz – 1.0GHz *
+2.5V or +3.3V Operation
Output Enable Standard, Pin 2 Option Available
Tape and Reel Packaging, EIA-418
Applications
Broadcast Video Systems
Storage Area Networking
Broadband Access
PCI Express
Networking Equipment
Ethernet/GbE/SyncE
Fiber Channel
Test and Measurement
Description
CTS Model 656P/L is a low cost, high performance PLL clock oscillator supporting differential LVPECL or LVDS
outputs. Employing the latest IC technology, M656P/L has excellent stability and low phase jitter performance.
Ordering Information
Model
656
Code Code Code
P62
L 5 3
E 4
V3
Code Code Code
CT
I
Notes:
1]
2]
3]
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
Refer to document 016-1454-0, Frequency Code Tables.
3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
6I Stability/Temperature combination not available.
Check factory availability when paired with 'I' temperature code.
Supply
Voltage
Packaging
P
XXX or XXXX
3
3
T
Output
Type
Frequency Code
[MHz]
Frequency
Stability
Stability
Voltage
LVPECL - Pin 1 Enable
±20ppm
2
+2.5Vdc
Output
LVDS - Pin 1 Enable
±25ppm
3
+3.3Vdc
LVPECL - Pin 2 Enable
±30ppm
LVDS - Pin 2 Enable
Frequency
Packing
Product Frequency Code
1
1k pcs./reel
±50ppm
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Part Dimensions:
7.0 × 5.0 × 2.0mm178.462mg
Standard Frequencies
- 25.00MHz - 125.00MHz - 250.00MHz
- 27.00MHz - 148.50MHz - 312.50MHz
- 50.00MHz - 153.60MHz - 322.265625MHz
- 74.25MHz - 155.52MHz - 400.00MHz
- 100.00MHz - 156.25MHz - 622.08MHz
- 106.25MHz - 200.00MHz
* See Page 8 for additional developed frequencies.
Check with factory for availability of frequencies not listed.
[Mme I] www.ctscorp.com mm m mange M mm n, ma mu wH mm W gu- mv :rs‘ cm am" mmmanuuxuuun. new .wum my uélumev éLeu' L Aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 2 of 8
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -4.0 V
2.375 2.5 2.625
3.135 3.3 3.465
Supply Current
LVPECL -54 88
LVDS -23 65
-20
+70
-40
+85
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-3 - 3 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
R
L
Terminated to V
CC
- 2.0V -50 -Ohms
V
OH
V
CC
- 1.03 - V
CC
- 0.60
V
OL
V
CC
- 1.85 - V
CC
- 1.60
Output Duty Cycle SYM @ V
CC
- 1.3V 45 -55 %
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, R
L
= 50 Ohms -0.25 0.60 ns
Output Type - - -
Output Load
R
L
Between Outputs -100 -Ohms
V
OH
-1.43 1.60
V
OL
0.90 1.10 -
Output Duty Cycle SYM @ 1.25V 45 -55 %
Differential Output Voltage V
OD
R
L
= 100 Ohms 175 330 454 mV
Offset Voltage V
OS
LVDS Load 1.20 1.25 1.30 V
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, R
L
= 100 Ohms - - 0.5 ns
10 - 1000
LVDS
Output Voltage Levels
LVDS Load
V
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
LVPECL
20, 25 or 50
Operating Temperature
T
A
-
+25
°C
Output Voltage Levels
PECL Load
V
Supply Voltage
V
CC
±5%
V
I
CC
Maximum Load
Maximum Current Value @ +3.3V
mA
CS Pln 1 or Pln 2 Open Logu: Pin4& PinS Output ngh \mp s 5 4 “ , flmuF x \ ‘ kVM / D.UJ. w , f” (, j 1 2 a 3 , , / w \ \ — a“, m [a] 3.; 7 me Input [gm] n.c. um". o1 wiml‘v‘] or MC. or Em‘e IIIDIR [09‘] - .. n - um i_ i "a: son 20% our i _ “mm m mm , mani=mxmm www.ctscorp.c0m “3101’ :TS‘ CJWL anun \Mwnanun,’uudn.n:w uaml |L 0mm: h; wan: My ‘hzl uLLJJm .wa magi ‘hz : :p:LH .1'VJH) Wm LJ:[JYHEY :LEU'L 4W >1'VLH) .u 12:1
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 3 of 8
Electrical Specifications
Enable Truth Table
Pin 1 or Pin 2
Pin 4 & Pin 5
Logic ‘1’
Output
Open
Output
Logic0
High Imp.
Test Circuit
LVPECL LVDS
Output Waveform
LVPECL or LVDS
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Start Up Time T
S
Application of V
CC
- 3 5 ms
Enable Function [Tri-State]
Enable Input Voltage
V
IH
Pin 1 or 2 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 or 2 Logic '0', Output Disabled - - 0.3V
CC
V
Disable Current I
IL
Pin 1 or 2 Logic '0', Output Disabled -16 22 mA
Enable Time T
PLZ
Pin 1 or 2 Logic '1', Output Enabled - - 200 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -500 <1000 fs
Period Jitter, RMS pjrms - - 2.5 -ps
Period Jitter, pk-pk pjpk-pk - - 25 -ps
WWW“... , aavm mummwm 5 my mm dAgppgx huszwmm (AWFEEX mvlsznwwm m W m :3: ‘94:: m: 2.5:: 7 as W. rm? ”2%.” .1: mm... gm; .32-.. mils mmml? 552m: gfisla. "3:;qu with 191: “Gal ‘ £25.51,“ 5:”? mm»... m... a... mum: mm mu 7" m ¢mamm Ix?" wérmw, mm mm... “5m;- mw mm. m m m m AW“ m wmmuux mm. Ami" 55“” r IE2? r NEW... m,” www.ctscorp.com m mm W :1; 'qu) my LJ:l'.HHEV :LEU‘L Aw A'wn) m mu 2017 :rs‘ (we am" xyxuuuanuuxuuunm mm m mange M mu. m Wm we.“
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 4 of 8
Electrical Specifications
Performance Data
Phase Noise [typical]
100.00MHz, LVPECL, VCC = 3.3V, TA = +25°C 156.25MHz, LVPECL, VCC = 3.3V, TA = +25°C
312.50MHz, LVPECL, VCC = 3.3V, TA = +25°C 800.00MHz, LVPECL, VCC = 3.3V, TA = +25°C
www.ctscorp.com upml m mange M mm n, ma may 4017 :rs‘ (uwu am" mmmanuu/uuun. ,m mm W, - u) m mu , em .wum my uélumev éLeu' L Aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 5 of 8
Electrical Specifications
Performance Data
Phase Noise Tabulated
Typical, HCMOS, VCC = 3.3V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT PARAMETER SYMBOL CONDITIONS TYP UNIT
LVPECL @ 100.00MHz LVPECL @ 156.25MHz
Phase Noise Single Side Band Phase Noise Single Side Band
@ 10Hz -69.70 @ 10Hz -88.60
@ 100Hz -92.90 @ 100Hz -97.80
@ 1kHz -115.90 @ 1kHz -111.40
@ 10kHz -126.80 @ 10kHz -121.00
@ 100kHz -129.50 @ 100kHz -127.00
@ 1MHz -143.50 @ 1MHz -141.80
@ 10MHz -154.90 @ 10MHz -151.50
@ 40MHz -155.30 @ 40MHz -153.30
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 714.35 fs Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 869.93 fs
PARAMETER SYMBOL CONDITIONS TYP UNIT PARAMETER SYMBOL CONDITIONS TYP UNIT
LVPECL @ 312.50MHz LVPECL @ 800.00MHz
Phase Noise Single Side Band Phase Noise Single Side Band
@ 10Hz -81.30 @ 10Hz -85.00
@ 100Hz -91.80 @ 100Hz -90.90
@ 1kHz -105.30 @ 1kHz -96.90
@ 10kHz -115.50 @ 10kHz -106.70
@ 100kHz -120.80 @ 100kHz -107.50
@ 1MHz -136.40 @ 1MHz -125.90
@ 10MHz -153.20 @ 10MHz -145.40
@ 40MHz -153.20 @ 40MHz -150.40
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 496.03 fs Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 781.63 fs
-
dBc/Hz
-
dBc/Hz
-
dBc/Hz
-
dBc/Hz
cts mum 4. l. " , Manufacturmg Site Code. CTS““YVWW ‘ 5m am 1. JEDECtermmaUOn code(e4) Bamerrp‘atmgis 1 EOH Or N.C. Enapte [std] Or NO Connect 3 GND clrcu‘tt & Package Ground 4 Output RF Output 5 Output Comph’mentary RF Output 5 \/CC Suppw Voltage www.ctscorp.com vszmv :rs‘ Cuwu auun mmmauun/uuuu. .AJwt‘l m mange m wmm mat mam wH watt :n 99m :auuua my Lqélumav éLeu' t aw u 311221
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 6 of 8
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
EOH or N.C.
Enable [std] or No Connect
2
N.C. or EOH
No Connect or Enable [opt]
3
GND
Circuit & Package Ground
4
Output
RF Output
5
Output
Complimentary RF Output
6
VCC
Supply Voltage
1. ** - Manufacturing Site Code.
2. YYWWDate Code; YY year, WW week.
3. O Output Type; P = LVPECL, L = LVDS.
4. ST Frequency Stability/Temperature Code.
[Refer to Ordering Information]
5. V Voltage Code; 3 = 3.3V, 2 = 2.5V.
6. xxxx – Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
656OSTV
● xxxx
am Notes 1. name quarmtv ‘5 1k pieces mammum per 180mm ree‘. www.ctscorp.com @2017 ZTS‘ (awn shun Mumvanun,’uudn. .AJ‘EEL \u [Mame [\u wana My 17m 14ou MM maul in 990‘ :aimm my LJEIUHVEY £1,201 aw b m 12:1
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 7 of 8
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE CODE CODE CODE CODE www.ctscorp.com 4017 :rs‘ CJVUL anun \Hvamhun,’uudu.ll:\ mm m mama A; mm m Wm may ,m mm W em .ww) m Lmym :LEU‘L aw .mu) 41 ten
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 656P/L
Advanced PLL LVPECL or LVDS Clock
DOC# 008-0342-0 Rev. C Page 8 of 8
Addendum
Additional Developed Frequencies MHz
Frequency Codes for Cover Page Table MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
38.840000 38D 87.351542 873 150.000000 1500 644.531250 6445
38.880000 388 92.160000 921 156.253906 156A 669.326500 6693
43.350000 433 96.000000 960 160.000000 1600 693.483000 6934
45.000000 450 104.000000 1040 161.132800 1611 983.040000 9830
54.000000 540 122.880000 1228 184.320000 1843
62.500000 625 132.000000 1320 204.800000 2048
74.175800 74A 135.000000 1350 233.000000 2330
76.800000 768 144.500000 1445 245.760000 2457
77.760000 777 148.351600 148A 300.000000 3000
86.700000 867 148.351648 148B 349.400000 3494
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
25.000000 250 106.250000 1062 156.250000 1562 400.000000 4000
27.000000 270 125.000000 1250 200.000000 2000 622.080000 6220
50.000000 500 148.500000 1485 250.000000 2500
74.250000 742 153.600000 1536 312.500000 3125
100.000000 1000 155.520000 1555 322.265625 322A

Products related to this Datasheet

XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 184.3200MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 20.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 245.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 315361
XTAL OSC XO 250.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 400.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 472969
XTAL OSC XO 400.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 400.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 459691
XTAL OSC XO 400.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 400.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 459691
XTAL OSC XO 622.0800MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 622.0800MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 622.0800MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 622.0800MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 644.53125MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 644.53125MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 644.53125MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 644.53125MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 669.3265MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 669.3265MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 669.3265MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 669.3265MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 693.4830MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 693.4830MHZ LVPECL
Available Quantity: 0
Unit Price: 476000
XTAL OSC XO 693.4830MHZ LVPECL
Available Quantity: 0
Unit Price: 468928
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 122.8800MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 125.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 132.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 135.0000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 144.5000MHZ LVDS SMD
Available Quantity: 0
Unit Price: 288949
XTAL OSC XO 148.3516MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 148.3516MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 148.3516MHZ LVDS SMD
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 148.3516MHZ LVDS SMD
Available Quantity: 0
Unit Price: 299052
XTAL OSC XO 148.351648MHZ LVDS
Available Quantity: 0
Unit Price: 302227
XTAL OSC XO 148.351648MHZ LVDS
Available Quantity: 0
Unit Price: 291835
XTAL OSC XO 148.351648MHZ LVDS
Available Quantity: 0
Unit Price: 288949