P11/7 Spec Datasheet by Ferroxcube

6% FEFIFIIJXCUBE A new company
P11/7
Core
Product specifications
Value
Inductance factor
Tol + Tol - UnitMaterial
3C91 nH/turns²25%25%2050
3D3 nH/turns²25%25%800
3F36 nH/turns²25%25%1200
3H3 nH/turns²25%25%1650
Power loss: 3C91
Measuring conditions UnitMax
100 kHz W/set0.130200 mT 60 ºC
Power loss: 3F36
Measuring conditions UnitMax
500 kHz W/set0.03850 mT 100 ºC
500 kHz W/set0.290100 mT 100 ºC
Symbol
Effective parameters
Parameter Value Unit
0.956 mm
¹
Ve 251 mm³
Le 15.5 mm
Ae 16.2 mm²
Amin 13.2 mm²
∑(I/A)
≈ 1.8
core factor (C1)
effective volume
effective length
effective area
minimum area
mP11/7 g/set
Symbol Nom Tol + Tol - Max UnitMin
Dimensions for product: P11/7
6.55 mmA0.25 0.25 7.056.80
1.90 mmB0.30 0.30 2.502.20
10.90 mmD1 0.20 0.20 11.3011.10
9.00 mmD2 0.40 0.00 9.409.00
4.50 mmD3 0.00 0.20 4.704.70
2.00 mmD4 0.10 0.10 2.202.10
6.30 mmH1 0.10 0.20 6.606.50
4.40 mmH2 0.30 0.00 4.704.40
2016
P11/7
Core
Product specifications
Bsat
Measuring conditions MinMaterial Unit
25 kHz mT320250 A/m 100 ºC 3C91
25 kHz mT340250 A/m 100 ºC 3F36
Description
Accessories
Ordering codeOrdering name
CLM/TP-P11/7-C 432202126141Clamp, self locking, with ground pin
CON-P11/7 432202130515Container
CP-P11/7-1S 432202102351Coil former, termoplastic
CP-P11/7-1S-A 433500026011Coil former, termoplastic
CP-P11/7-1S-C 432202106741Coil former, termoplastic
CP-P11/7-2S-A 433500026021Coil former, termoplastic
SPR-P11/7 432202130621Spring
TGP-P11/7-C 432202104251Tag plante
2016