B43699 Series Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
Aluminum electrolytic capacitors
Axial-lead capacitors
Series/Type: B43699
Date: December 2010
© EPCOS AG 2010. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
Applications
Electronic ballasts
Features
Very long useful life
High ripple current capability
Very high voltage capability
550 V DC/85 °C/2000 h
500 V DC/105 °C/6000 h
Outstanding performance
Very compact
Construction
Charge/discharge-proof, polar
Aluminum case with insulating sleeve
Negative pole connected to case
Axial leads, welded to ensure perfect electrical contact
Taping and packing
Bulk
Pallet package
Capacitors with d ×l16 ×30 mm are also available taped on reel.
Axial-lead capacitors B43699
High performance, compact 105 °C
Page 2 of 13Please read Cautions and warnings and
Important notes at the end of this document.
58
1) If optimum circuit design is used, the values are lower by 30%.
Specifications and characteristics in brief
Rated voltage VR450 V DC
Surge voltage VS550 V DC at 90 °C
Rated capacitance CR10 ... 47 µF
Capacitance tolerance 10/+30% Q
Leakage current Ileak
(5 min, 20 °C)
Self-inductance ESL1) Diameter d (mm) 12 13.3 14 16 18
Length l (mm) Approx. ESL (nH)
30 21 24 29 34
39 23 28 33 38
Useful life Requirements:
105 °C; VR; IAC,R > 12500 h C/C ≤ ±30% of initial value
105 °C; 500 V DC; IAC,R > 6000 h ESR 3 times initial specified limit
90 °C; VR; IAC,R > 40000 h Ileak initial specified limit
85 °C; 500 V DC; IAC,R > 30000 h
40 °C; VR; 2.0 IAC,R > 500000 h
40 °C; 500 V DC;
1.95 IAC,R > 250000 h
Voltage endurance test Post test requirements:
105 °C; VR6000 h C/C ≤ ±10% of initial value
ESR 1.3 times initial specified limit
Ileak initial specified limit
Vibration resistance test To IEC 60068-2-6, test Fc:
Frequency range 10 Hz ... 55 Hz, displacement amplitude 0.75 mm,
acceleration max. 10 g, duration 3 ×2 h.
Capacitor mounted by its wire leads at a distance of (6 ±1) mm from
the case and additionally clamped by the case.
IEC climatic category To IEC 60068-1:
40/105/56 (40 °C/+105 °C/56 days damp heat test)
Detail specification
Sectional specification
Similar to CECC 30301-801
IEC 60384-4
B43699
High performance, compact 105 °C
Page 3 of 13Please read Cautions and warnings and
Important notes at the end of this document.
mm mm \cm “my 5 a m , n 2 m a m w m we" 9. ‘1 1‘ mm 2mm um
Axial-lead capacitors
Dimensional drawing
Dimensions, weights and packing units
d×l dmax ×Imax Wire
w
Approx.
weight
Packing units (pcs.)
mm mm mm g Bulk Pallet Reel
12 ×30 12.5 ×30.5 0.8 5.1 600 288 450
12 ×39 12.5 ×40 0.8 6.5 500 288
13.3 ×39 14.0 ×40 0.8 8.0 400 200
14 ×30 14.5 ×30.5 0.8 6.8 400 200 350
16 ×30 16.5 ×30.5 0.8 8.9 350 180 250
16 ×39 16.5 ×40 0.8 11.7 300 180
18 ×30 18.5 ×30.5 1.0 11.1 300 160
18 ×39 18.5 ×40 1.0 14.7 250 160
B43699
High performance, compact 105 °C
Page 4 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Case dimensions and ordering codes
VR
V DC
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
Ordering code
Bulk
Ordering code
Pallet package
Ordering code
Reel
Variant with different case dimensions
450 10 12 ×30 B43699B5106Q000 B43699B5106Q007 B43699B5106Q009
15 12 ×39 B43699B5156Q000 B43699B5156Q007
15 14 ×30 B43699C5156Q000 B43699C5156Q007 B43699C5156Q009
22 13.3 ×39 B43699B5226Q000 B43699B5226Q007
22 16 ×30 B43699C5226Q000 B43699C5226Q007 B43699C5226Q009
33 16 ×39 B43699B5336Q000 B43699B5336Q007
33 18 ×30 B43699C5336Q000 B43699C5336Q007
47 18 ×39 B43699B5476Q000 B43699B5476Q007
Technical data
CR
100 Hz
20 °C
µF
ESRtyp
100 Hz
20 °C
ESRmax
100 Hz
20 °C
ESRmax
100 Hz
25 °C
ESRmax
10 kHz
20 °C
Zmax
100 kHz
20 °C
IAC,max
10 kHz
60 °C
A
IAC,max
10 kHz
85 °C
A
IAC,R
10 kHz
105 °C
A
Variant with different case dimensions
VR= 450 V DC
10 6.1 10.1 200 4.7 4.6 1.15 0.94 0.49
15 4.1 6.8 130 3.1 3.0 1.60 1.31 0.69
15 4.1 6.8 130 3.1 3.0 1.51 1.23 0.65
22 2.8 4.6 90 2.2 2.0 2.03 1.66 0.87
22 2.8 4.6 90 2.2 2.0 1.94 1.58 0.83
33 1.9 3.1 60 1.4 1.3 2.70 2.20 1.16
33 1.9 3.1 60 1.4 1.3 2.47 2.01 1.06
47 1.3 2.1 40 1.1 1.0 3.35 2.73 1.44
B43699
High performance, compact 105 °C
Page 5 of 13Please read Cautions and warnings and
Important notes at the end of this document.
\ \ww 508‘ , \.| \ $88 7 \am \a \ , 7 gm 7 V\ ; 88mm ‘ 'c 1m (Imam F 843699, 450 V m man 543699. 500 v mu 9n 7n 50 AD 05 05 'C MD 100 90 70 so 40
1) Refer to chapter "General technical information, 5.3 Calculation of useful life" for an explanation on how to interpret the useful life
graphs.
Useful life
depending on ambient temperature TAunder ripple current operating conditions at VR1)
VR= 450 V
Useful life
depending on ambient temperature TAunder ripple current operating conditions at Vop1)
Vop = 500 V
B43699
High performance, compact 105 °C
Page 6 of 13Please read Cautions and warnings and
Important notes at the end of this document.
,3; EPcos 1%- ‘2 woes” 35 \H mam EASSBS 543599 ‘N ESR, ss'c ‘ACVcsz 55%“; mg 25 na 07 2U 06 U5 ‘5 04 m 03 02 5 m zu'c rzs'c u n m? 5 m3 Hzm‘ m‘ 5 m? 5 m“ Hz m‘ _, 4»! ‘02 «mm»: H)! mm“ H B43659 EsR 10‘ 5 ‘03 5 m" 5 10¢ , m'? 10‘ 5m2 510“ 510“ Hum 10' 5102 5103 510‘ H2105 4.; 4.:
Frequency factor of permissible ripple
current IAC versus frequency f
Frequency characteristics of ESR
Typical behavior
Equivalent series resistance ESR
versus frequency f
Typical behavior for 22 µF/450 V
Impedance Z
versus frequency f
Typical behavior for 22 µF/450 V
B43699
High performance, compact 105 °C
Page 7 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Cautions and warnings
Personal safety
The electrolytes used by EPCOS have not only been optimized with a view to the intended
application, but also with regard to health and environmental compatibility. They do not contain
any solvents that are detrimental to health, e.g. dimethyl formamide (DMF) or dimethyl acetamide
(DMAC).
Furthermore, part of the high-voltage electrolytes used by EPCOS are self-extinguishing. They
contain flame-retarding substances which will quickly extinguish any flame that may have been
ignited.
As far as possible, EPCOS does not use any dangerous chemicals or compounds to produce
operating electrolytes. However, in exceptional cases, such materials must be used in order to
achieve specific physical and electrical properties because no safe substitute materials are
currently known. However, the amount of dangerous materials used in our products has been
limited to an absolute minimum. Nevertheless, the following rules should be observed when
handling aluminum electrolytic capacitors:
Any escaping electrolyte should not come into contact with eyes or skin.
If electrolyte does come into contact with the skin, wash the affected parts immediately with
running water. If the eyes are affected, rinse them for 10 minutes with plenty of water. If
symptoms persist, seek medical treatment.
Avoid breathing in electrolyte vapor or mists. Workplaces and other affected areas should be
well ventilated. Clothing that has been contaminated by electrolyte must be changed and
rinsed in water.
B43699
High performance, compact 105 °C
Page 8 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Product safety
The table below summarizes the safety instructions that must be observed without fail. A detailed
description can be found in the relevant sections of chapter "General technical information".
Topic Safety information Reference
chapter "General
technical information"
Polarity Make sure that polar capacitors are connected
with the right polarity.
1
"Basic construction of
aluminum electrolytic
capacitors"
Reverse voltage Voltages polarity classes should be prevented by
connecting a diode.
3.1.6
"Reverse voltage"
Upper category
temperature
Do not exceed the upper category temperature. 7.2
"Maximum permissible
operating temperature"
Maintenance Make periodic inspections of the capacitors.
Before the inspection, make sure that the power
supply is turned off and carefully discharge the
electricity of the capacitors.
Do not apply any mechanical stress to the
capacitor terminals.
10
"Maintenance"
Mounting
position of screw-
terminal capacitors
Do not mount the capacitor with the terminals
(safety vent) upside down.
11.1.
"Mounting positions of
capacitors with screw
terminals"
Mounting of
single-ended
capacitors
The internal structure of single-ended capacitors
might be damaged if excessive force is applied to
the lead wires.
Avoid any compressive, tensile or flexural stress.
Do not move the capacitor after soldering to PC
board.
Do not pick up the PC board by the soldered
capacitor.
Do not insert the capacitor on the PC board with a
hole space different to the lead space specified.
11.4
"Mounting
considerations for
single-ended capacitors"
Robustness of
terminals
The following maximum tightening torques must
not be exceeded when connecting screw
terminals:
M5: 2 Nm
M6: 2.5 Nm
11.3
"Mounting torques"
Soldering Do not exceed the specified time or temperature
limits during soldering.
11.5
"Soldering"
B43699
High performance, compact 105 °C
Page 9 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Topic Safety information Reference
chapter "General
technical information"
Soldering,
cleaning agents
Do not allow halogenated hydrocarbons to come
into contact with aluminum electrolytic capacitors.
11.6
"Cleaning agents"
Passive
flammability
Avoid external energy, such as fire or electricity. 8.1
"Passive flammability"
Active
flammability
Avoid overload of the capacitors. 8.2
"Active flammability"
Reference
chapter "Capacitors with
screw terminals"
Breakdown strength
of insulating
sleeves
Do not damage the insulating sleeve, especially
when ring clips are used for mounting.
"Screw terminals
accessories"
B43699
High performance, compact 105 °C
Page 10 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Symbols and terms
Symbol English German
C Capacitance Kapazität
CRRated capacitance Nennkapazität
CSSeries capacitance Serienkapazität
CS,T Series capacitance at temperature T Serienkapazität bei Temperatur T
CfCapacitance at frequency f Kapazität bei Frequenz f
d Case diameter, nominal dimension Gehäusedurchmesser, Nennmaß
dmax Maximum case diameter Maximaler Gehäusedurchmesser
ESL Self-inductance Eigeninduktivität
ESR Equivalent series resistance Ersatzserienwiderstand
ESRfEquivalent series resistance at
frequency f
Ersatzserienwiderstand bei Frequenz f
ESRTEquivalent series resistance at
temperature T
Ersatzserienwiderstand bei Temperatur T
f Frequency Frequenz
I Current Strom
IAC Alternating current (ripple current) Wechselstrom
IAC,rms Root-mean-square value of alternating
current
Wechselstrom, Effektivwert
IAC,f Ripple current at frequency f Wechselstrom bei Frequenz f
IAC,max Maximum permissible ripple current Maximal zulässiger Wechselstrom
IAC,R Rated ripple current Nennwechselstrom
IAC,R (B) Rated ripple current for base cooling Nennwechselstromstrom für Bodenkühlung
Ileak Leakage current Reststrom
Ileak,op Operating leakage current Betriebsreststrom
l Case length, nominal dimension Gehäuselänge, Nennmaß
lmax Maximum case length (without
terminals and mounting stud)
Maximale Gehäuselänge (ohne Anschlüsse
und Gewindebolzen)
R Resistance Widerstand
Rins Insulation resistance Isolationswiderstand
Rsymm Balancing resistance Symmetrierwiderstand
T Temperature Temperatur
T Temperature difference Temperaturdifferenz
TAAmbient temperature Umgebungstemperatur
TCCase temperature Gehäusetemperatur
TBCapacitor base temperature Temperatur des Becherbodens
t Time Zeit
t Period Zeitraum
tbService life (operating hours) Brauchbarkeitsdauer (Betriebszeit)
B43699
High performance, compact 105 °C
Page 11 of 13Please read Cautions and warnings and
Important notes at the end of this document.
Symbol English German
V Voltage Spannung
VFForming voltage Formierspannung
Vop Operating voltage Betriebsspannung
VRRated voltage, DC voltage Nennspannung, Gleichspannung
VSSurge voltage Spitzenspannung
XCCapacitive reactance Kapazitiver Blindwiderstand
XLInductive reactance Induktiver Blindwiderstand
Z Impedance Scheinwiderstand
ZTImpedance at temperature T Scheinwiderstand bei Temperatur T
tan δDissipation factor Verlustfaktor
λFailure rate Ausfallrate
ε0Absolute permittivity Elektrische Feldkonstante
εrRelative permittivity Dielektrizitätszahl
ωAngular velocity; 2 πf Kreisfrequenz; 2 πf
Note
All dimensions are given in mm.
B43699
High performance, compact 105 °C
Page 12 of 13Please read Cautions and warnings and
Important notes at the end of this document.
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately incum-
bent on the customer to check and decide whether an EPCOS product with the properties de-
scribed in the product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.epcos.com/material). Should you have any more de-
tailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current ver-
sion of the "General Terms of Delivery for Products and Services in the Electrical In-
dustry" published by the German Electrical and Electronics Industry Association
(ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSMP, CSSP, CTVS, DeltaCap,
DigiSiMic, DSSP, FormFit, MiniBlue, MiniCell, MKK, MKD, MLSC, MotorCap, PCC,
PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL, SilverCap,
SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trade-
marks registered or pending in Europe and in other countries. Further information will be
found on the Internet at www.epcos.com/trademarks.
Important notes
Page 13 of 13

Products related to this Datasheet

CAP ALUM 10UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 15UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 15UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 15UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 15UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 15UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 450V AXIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 450V AXIAL
Available Quantity: 0
Unit Price: 0