PTD90 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
OURNS ' PRO AUDIO 705205 955,05 ‘ (2mm; [‘«aamzm as 02 05202 [03‘ m, a 4' (03‘ 1 008’ “L ,4 50 [023! BIZ i :37’L ”T07, ( ) L7 25 mm [Tm L ‘m‘ Q 25 ‘ 7 7 x l , R [93) o—«MN—o W T 2 esisxam: sistan Ohms] Cade 1000 102 2000 202 5000 502 10000 103 20000 203 50000 503 100,000 104 200,000 204 500,000 504 1,000,000 105
Features
n Carbon element
n Ganging up to 8 sections available
n Knurled and flatted shaft styles
n Audio taper option
n Tracking error within 3 dB
n RoHS compliant*
PTD90 Series - 9 mm Multi-Ganged Potentiometer
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Electrical Characteristics
Standard Resistance Range
....................... 1 K ohms to 1 M ohms
Total Resistance Tolerance
.................................±10 % or ±20 %
Standard Tapers ................Linear & audio
Maximum Operating Voltage
............................... 150 VAC, 20 VDC
Rated Power
Linear Taper .......................0.05 watts
Audio Taper ...................... 0.025 watts
Noise .................................. 100 mV max.
Insulation Resistance @ 250 VDC
....................................... 100 M ohms
Dielectric Withstanding Voltage
..............................................300 VAC
End Resistance .................20 ohms max.
Tracking Error (-40 dB to 0 dB) .......±3 dB
Environmental Characteristics
Operating Temperature
.................................-10 °C to +50 °C
Rotational Life ................... 15,000 cycles
IP Rating .......................................... IP 40
Moisture Sensitivity Level .......................1
ESD Classification (HBM) .................. N/A
Mechanical Characteristics
Mechanical Angle ...................300 ° ±10 °
Running Torque ...............10 to 250 g-cm
Stop Strength .......................... 4.0 kg-cm
Shaft Push/Pull Strength .......5.0 kgf min.
Shaft Wobble .....0.6 x L/20 mm p-p max.
Mounting Torque ............. 7.0 kg-cm min.
Soldering Condition
Manual Soldering
........96.5 Sn/3.0 Ag/0.5 Cu solid wire
or no-clean rosin cored wire
270 °C max. for 3 seconds
Wave Soldering
.............96.5 Sn/3.0 Ag/0.5 Cu solder
with no-clean flux
260 °C max. for 5 seconds
Wash Process ...... Not recommended
Mounting Hardware ........ One flat washer
and one mounting nut supplied
per potentiometer
Product Dimensions
Derating Curve
Ambient Temperature (°C)
20 40 50 60 70 80 90 1003010
0
20
33
40
60
80
100
0
Rating Power Ratio (%)
PTD901
M7XP0.75
R1
7.05 ± 0.5
(.278 ± .020)
0.8 ± 0.2
(.031 ± .008)
5.0
(.197)
MOUNTING
SURFACE
RECOMMENDED PCB LAYOUT
SCHEMATIC
1.0 +0.2/-0
(.039 +.008/-0)
DIA. HOLES
3 PLCS.
5.0
(.197)
5.0
(.197)
R1
3
2
1
3
2
1
R1
0.3
(.012)
0.7
(.028)
PTD902
M7XP0.75
R1
R1R2
R2
9.65 ± 0.5
(.380 ± .020)
0.8 ± 0.2
(.031 ± .008)
2.5
(.098)
2.5
(.098)
5.0
(.197)
MOUNTING
SURFACE
RECOMMENDED PCB LAYOUT
1.0 +0.2/-0
(.039 +.008/-0)
DIA. HOLES
6 PLCS. 5.0
(.197)
5.0
(.197)
3
2
1
3
2
1
SCHEMATIC
3
2
1
R1
3'
2'
1'
R2
0.3
(.012)
2 PLCS.
2 PLCS.
0.7
(.028)
DIMENSIONS: MM
(INCHES)
Standard Resistance Table
Resistance Resistance
(Ohms) Code
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS na‘uz (um ‘ una; mmzru (9394mm zuws (972,»uzu) uaguz (an ,» aux) mum wag-mm 5 ‘uwzn a, {uag'uamny
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Dimensions
DIMENSIONS: MM
(INCHES)
PTD904
M7XP0.75
R1R2R3R4
R1R2R3R4
17.2 ± 0.5
(.677 ± .020)
0.8 ± 0.2
(.031 ± .008)
5.0
(.197)
MOUNTING
SURFACE
RECOMMENDED PCB LAYOUT
1.0 +0.2/-0
(.039 +.008/-0)
DIA. HOLES
12 PLCS.
5.0
(.197)
5.0
(.197)
2.5
(.098)
5.0
(.197)
2.5
(.098)
2.5
(.098)
2.5
(.098)
5.0
(.197)
3
2
1
3
2
1
3
2
1
3
2
1
SCHEMATIC
33
22
11
R4 R3
33
22
11
R2 R1
PTD906
M7XP0.75
R1R2R3R4R5R6
R1R2R3R4
24.7 ± 0.5
(.972 ± .020)
0.8 ± 0.2
(.031 ± .008)
5.0
(.197)
MOUNTING
SURFACE
RECOMMENDED PCB LAYOUT
1.0 +0.2/-0
(.039 +.008/-0)
DIA. HOLES
18 PLCS.
5.0
(.197)
5.0
(.197)
5.0
(.197)
2.5
(.098)
5.0
(.197)
2.5
(.098)
5.0
(.197)
2.5
(.098)
2.5
(.098)
R5R6
2.5
(.098)
2.5
(.098)
5.0
(.197)
3
2
1
3
2
1
3
2
1
3
2
1
3
2
1
3
2
1
SCHEMATIC
33
22
11
R4 R3
33
22
11
R6 R5
33
22
11
R2 R1
PTD908
M7XP0.75
R1R2R3R4R5R6R7R8
R1R2R3R4
32.2 ± 0.5
(1.268 ± .020)
0.8 ± 0.2
(.031 ± .008)
5.0
(.197)
MOUNTING
SURFACE
RECOMMENDED PCB LAYOUT
1.0 +0.2/-0
(.039 +.008/-0)
DIA. HOLES
24 PLCS.
5.0
(.197)
5.0
(.197)
5.0
(.197)
5.0
(.197)
2.5
(.098)
5.0
(.197)
2.5
(.098)
5.0
(.197)
5.0
(.197)
2.5
(.098)
2.5
(.098)
2.5
(.098)
R5R6R7R8
2.5
(.098)
2.5
(.098)
2.5
(.098)
5.0
(.197)
3
33
11111111
3
2 2 2 2 2222
3333
SCHEMATIC
33
22
11
R4 R3
33
22
11
R6 R5
33
22
11
R8 R7
33
22
11
R2 R1
Applications
n Audio/TV sets
n Amplifiers/mixers/drum machines/synthesizers/DJ equipment
n Multimedia sound systems
n Portable electronics
BOURNS rd D 1 2020K B o .7 fl 4 (0201 W fl H71 swm [236 41,7 BM] 95:03 (376 UIZ) fl 43.03 (‘8 UIZ) 55:.” [255 m2] i " 43 (IKE) fl 7 H97) i i i L A g i \59‘! (59‘! (787) [9341 HE” i i i L 7i l L (‘97! (276) [3941 (394! i i i i 7i L L L (275] (472) [4721 (472! w 1] :m on an an m an 9] mg. mg.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Dimensions
REV. 12/19
DIMENSIONS: MM
(INCHES)
SHAFT STYLE
"K"
SHAFT STYLE
"F"
A
B
B
18 TEETH
KNURL
1.0
(.039)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
4.5
(.177)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
L ±
15
(.591)
L
1.5
(.059)
F
L ±0.5
(.020)
0.5
(.020)
20
(.787)
25
(.984)
5
(.197)
B7
(.276)
10
(.394)
15
(.591)
L
6
(.236)
A10
(.394)
12
(.472)
20
(.787)
25
(.984)
5
(.197)
B7
(.276)
10
(.394)
7
(.276)
F12
(.472)
12
(.472)
30 °
9.5 ± 0.3
(.374 ± .012)
6.0
(.236)
4.8 ± 0.3
(.189 ± .012)
6.5 ± 0.3
(.256 ± .012)
3.5
(.138)
0.8
(.031)
5.0
(.197)
0.8
(.031)
2.0
(.079)
SHAFT SHOWN IN CCW POSITION
9.5 ± 0.3
(.374 ± .012)
6.0
(.236)
4.8 ± 0.3
(.189 ± .012)
6.5 ± 0.3
(.256 ± .012)
3.5
(.138)
0.8
(.031)
5.0
(.197)
0.8
(.031)
2.0
(.079)
SHAFT SHOWN IN CCW POSITION
60 °
4.5
(.177)
How To Order
PTD90 1 - 2 0 20 K - B 203
Model
PTD90 =
No Switch
No. of Sections
1 = 1 Section
2 = 2 Sections
3 = 3 Sections
4 = 4 Sections
5 = 5 Sections
6 = 6 Sections
8 = 8 Sections
Pin Style
• 1 = PC Pins vertical/
down facing
and ±10 %
Total Resistance
Tolerance
• 2 = PC Pins vertical/
down facing
and ±20 %
Total Resistance
Tolerance
Center Detent Option
• 0 = No Detent
• 2 = Center Detent
Standard Shaft Length
• 15 = 15 mm
• 20 = 20 mm
• 25 = 25 mm
• 30 = 30 mm
Shaft Styles
• K = Knurled Type Shaft (Metal)
18 Toothed Serration Type
• F = Flatted Metal Shaft
Resistance Taper (See Taper Charts)
Taper Series followed by Curve Number
Resistance Code (See Table)
Other shaft styles available.
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
A Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(05A): A1
(10A): A2
(15A): A
(20A): A4
(25A): A5
(30A): A6
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
B Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
C Series Tapers
Terminal 2-3 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(5B): B5
(B): B
(1B): B1
(2B): B2
(2B): B2
(3B): B3
(4B): B4
(30C): C6
(05C): C1
(10C): C2
(15C): C
(25C): C5
(20C): C4
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
A Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(05A): A1
(10A): A2
(15A): A
(20A): A4
(25A): A5
(30A): A6
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
B Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
C Series Tapers
Terminal 2-3 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(5B): B5
(B): B
(1B): B1
(2B): B2
(2B): B2
(3B): B3
(4B): B4
(30C): C6
(05C): C1
(10C): C2
(15C): C
(25C): C5
(20C): C4
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
A Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(05A): A1
(10A): A2
(15A): A
(20A): A4
(25A): A5
(30A): A6
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
B Series Tapers
Terminal 1-2 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
010
10
20
20
30
30
40
40
50
50
60
60
70
70
80
80
90
90
100
100
C Series Tapers
Terminal 2-3 Output Voltage
Terminal 1-3 Input Voltage X 100 (%)
Rotational Travel (%)
(5B): B5
(B): B
(1B): B1
(2B): B2
(2B): B2
(3B): B3
(4B): B4
(30C): C6
(05C): C1
(10C): C2
(15C): C
(25C): C5
(20C): C4
Tapers
SHAFT STYLE
"K"
SHAFT STYLE
"F"
A
B
B
18 TEETH
KNURL
1.0
(.039)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
4.5
(.177)
6.0 +0/-0.1
(.236 +0/-.004)
DIA.
L ±
15
(.591)
L
1.5
(.059)
F
L ±0.5
(.020)
0.5
(.020)
20
(.787)
25
(.984)
5
(.197)
B7
(.276)
10
(.394)
15
(.591)
L
6
(.236)
A10
(.394)
12
(.472)
20
(.787)
30
(1.181)
5
(.197)
B7
(.276)
10
(.394)
7
(.276)
F12
(.472)
12
(.472)
25
(.984)
10
(.394)
12
(.472)
30 °
9.5 ± 0.3
(.374 ± .012)
6.0
(.236)
4.8 ± 0.3
(.189 ± .012)
6.5 ± 0.3
(.256 ± .012)
3.5
(.138)
0.8
(.031)
5.0
(.197)
0.8
(.031)
2.0
(.079)
SHAFT SHOWN IN CCW POSITION
9.5 ± 0.3
(.374 ± .012)
6.0
(.236)
4.8 ± 0.3
(.189 ± .012)
6.5 ± 0.3
(.256 ± .012)
3.5
(.138)
0.8
(.031)
5.0
(.197)
0.8
(.031)
2.0
(.079)
SHAFT SHOWN IN CCW POSITION
60 °
4.5
(.177)
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 2.424
Unit Price: 210000
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 2.241
Unit Price: 210000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 1.215
Unit Price: 267000
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 891
Unit Price: 210000
POT 100K OHM 1/40W CARBON LOG
Available Quantity: 295
Unit Price: 267000
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 565
Unit Price: 267000
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 845
Unit Price: 267000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 785
Unit Price: 210000
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 776
Unit Price: 210000
POT 100K OHM 1/20W CARBON LINEAR
Available Quantity: 774
Unit Price: 267000
POT 100K OHM 1/40W CARBON LOG
Available Quantity: 749
Unit Price: 210000
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 204
Unit Price: 267000
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 688
Unit Price: 267000
POT 1K OHM 1/40W CARBON LOG
Available Quantity: 660
Unit Price: 210000
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 598
Unit Price: 267000
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 493
Unit Price: 347000
POT 100K OHM 1/20W CARBON LINEAR
Available Quantity: 243
Unit Price: 210000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 221
Unit Price: 347000
POT 100K OHM 1/20W CARBON LINEAR
Available Quantity: 157
Unit Price: 210000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 78
Unit Price: 347000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 210000
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 117401
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 210000
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 114227
POT 50K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 210000
POT 1K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 210000
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 500K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 149403
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 200K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 267000
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 100K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 195219
POT 200K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 0
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195220
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 0
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 261693
POT 20K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 299856
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366767
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 114227
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 117401
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 117400
POT 1M OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 210000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 10K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 114227
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 117400
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 117400
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 117400
POT 500K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 117400
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 210000
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 50K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 117400
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 267000
POT 100K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 267000
POT 500K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 200K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 153441
POT 1K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 267000
POT 5K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 1K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195220
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195219
POT 50K OHM 1/40W CARBON R-LOG
Available Quantity: 0
Unit Price: 195219
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 195220
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 195220
POT 10K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366767
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366767
POT 2K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366765
POT 10K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 366765
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366765
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 366767
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 210000
POT 100K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 50K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 149403
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 50K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 149403
POT 20K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 165405
POT 20K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 165405
POT 5K OHM 1/20W CARBON LINEAR
Available Quantity: 0
Unit Price: 114227
POT 50K OHM 1/40W CARBON LOG
Available Quantity: 0
Unit Price: 114227