ET Series Rocker Datasheet by C&K

View All Related Products | Download PDF Datasheet
G
Rocker
G–39
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
ET Series
Sealed Subminiature Rocker Switches
Features/Benefits
Sealed against solder and cleaning
process contaminants
Rocker, bushing & case—UL 94V-0
Small footprint—saves space
RoHS compliant
Typical Applications
Telecommunications
Instrumentation
Computers & peripherals
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @
20 V AC or DC max. Q contact material: Copper alloy, silver
plated. See page G-43 for additional ratings.
ELECTRICAL LIFE: ETX1 models: 60,000 make-and-break
cycles at full load. All other models: 30,000 cycles.
CONTACT RESISTANCE: Below 20 m typ. initial @
2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109min.
DIELECTRIC STRENGTH: 1000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC.
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
PACKAGING: Surface mount switches standard in tape and reel
packaging, see page G-45 for drawings and reel information.
Materials
CASE & BUSHING: Glass filled nylon 6/6, flame retardant,
heat stabilized (UL 94V-0) or glass filled 4/6 nylon, flame retardant,
heat stabilized (UL 94V-0).
ACTUATOR: Nylon, black standard. Internal o-ring seal
standard with all actuators. SA surface mount: High
temperature material, glass filled 46 nylon, flame retardant,
heat stabilized (UL 94V-0).
SWITCH SUPPORT: Brass, matte-tin plated.
CONTACTS & TERMINALS: B contact material: Copper alloy,
with gold plate over nickel plate. Q contact material: Copper alloy,
silver plated. See page G-43 for additional contact materials.
TERMINAL SEAL: Epoxy.
NOTE: Any models supplied with Q, B, G, S, P & R contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages G-40 thru G-44. For additional options not shown in catalog, consult Customer Service Center. All models are
process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.
Switch Function
ET01 SP On-None-On
ET02 SP Off-None-On
ET03 SP On-Off-On
ET05 SP Mom.-Off-Mom.
ET07 SP On-Off-Mom.
ET08 SP On-None-Mom.
ET21 DP On-None-On
ET27 DP On-Off-Mom.
ET28 DP On-None-Mom.
Actuator
J1 Rocker
J6 Rocker
Terminations
ARight angle, PC thru-hole
AV Vertical Right angle, PC thru-hole
CPC Thru-hole
V3 V-bracket
AV2 Vertical Right angle, PC thru-hole
SA Right Angle Surface mount
Contact Material
BGold
PGold, matte tin
QSilver
SSilver, matte-tin
GGold over silver
RGold over silver,matte-tin
Seal
EEpoxy
Actuator Color
2Black
1White
3Red
‘u\03 ms (19.991 Evnxv 5m ,azaxmc wv mu was) an mm A: w swam? Sm; you vvp (2, :0 van [2, 3m (11,15: I (a) a 453,251; 6) 2 , (9 v .21,” w, \2.
ET Series
Sealed Subminiature Rocker Switches
SWITCH FUNCTION
DPDT
2-1,5-4
N/A
OPEN
N/A
2-3,5-6
ON NONE ON
ON OFF MOM.
ON NONE MOM.
ET21
ET27
ET28
DP
SPDT
SPST
2-1
3-1
N/A
OPEN
N/A
N/A
2-3
OPEN
ON NONE ON
ON OFF ON
MOM. OFF MOM.
ON OFF MOM.
ON NONE MOM.
OFF NONE ON
ET01
ET03
ET05
ET07
ET08
ET02
SP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
POS. 1 POS. 2 POS. 3
MODEL
NO.
NO.
POLES
DPDT
SPDT
Part number shown: ET01J6CBE2
Part number shown: ET21J6CBE2
All models with all options when ordered with G, S, R or Q contact material.
MOM. = Momentary
Terminal Nos.
For Reference Only
Terminal Nos.
For Reference Only
ET02 Models:
Omit terminal 2
G–40
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
G
Rocker
L fia’éfl .Enn ‘1 (7.52) F PANEL MouNTIMG .szn "5.75: 250 ‘ K «ms: m 39, (3.93) W”, L7 .539 :J «A I. J62 L (H.731 (4,!” Jugs»? "P. I . mm MDUMIING 230 475 Saar [fumn Flag—.1 “i; 350 L ‘ (3,35) no (7,") L..§Bys,:§ .1 I. m § .mn I. w. . um) (n.25) :7 up .Iza um i (3.30) (3.3.» Eanv 5m EPDXV 5m m ,1 L 030 ,1 L ‘F we) (0,752 m mam- rc uoumma .003 an. (Y 05w) m. .Ioo w. , f. I 7| 7:5 6 7 7 7é 67 L .m m. I (2 54) m3 Du. .2no (Luau) Iw. 5,05) Ema Mwe‘s Oml|cen|elho\e {PM 3m F8331 PC MouNTIMG 4 D25 ‘ .100 "P. .239 in so 22,5II «g! (5.5.) L‘iw f I D" II 12' an I 2 3 (-52%3)‘ Ak— ,aan "v. m5 "P j L- *— . “W“ ‘ 030x 020 "P (52°55, (5,an m m 75) m 51) I m €34.33 3% ' II‘,I as) Is“ as) 45.08) Ammsnm II. Pu: I m (5.30 2m. 3m PC MOUN'IING ,3. .92.va- .025 . (IT—:0 62) ,5.) s 5 . F (YZDEJYP f ”303) m "P a 2 I I _l A (5,08) . .Im Im. .IIIs "P. +$ 4; W 4L, if i am 3 wv 5) mm 200 (5,32) <7 m="" -=""><~ inn="" isms="" (y="" 1,96)="" ‘62:)="" (2.5»="" anmalovshwn="" iii="" pal="" i="" '="" nj="" 42="" um="" um:="" pm‘mh‘nn="" m="">
G
Rocker
G–41
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
ET Series
Sealed Subminiature Rocker Switches
ACTUATOR
TERMINATIONS
PANEL MOUNTING
PANEL MOUNTING
PC MOUNTING
PC MOUNTING
SP DP
Actuators available separately, see page G-45.
Finish: Matte. Other colors, custom actuator
markings and legends available, consult
Customer Service Center.
NOTE: Internal o-ring actuator seal standard.
2
BLACK
1
WHITE
3
RED
ACTUATOR
COLOR
OPTION
CODE
J1
ROCKER
C
PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
A
RIGHT ANGLE, PC THRU-HOLE
J6
ROCKER
ET01J6ABE2
Horizontal Actuation
SPDT
ET21J1ABE2
Horizontal Actuation
DPDT
SP & DP
Available with all models except ET0X with A & SA & SA1 terminations.
Standard with ET0X model with A & SA & SA1 terminations.
Not available with ET02 model.
J6 actuator std. only on ET0X models with A terminations.
ACTUATOR COLOR
ACTUATOR
1 r mev Sm pc Mouunms .ms an (1 Jan) 1:] ,Inn vvv — Jan (3,39) 320 m (5,13) (0,54) (2,54) 3 3 j V 28’?“ m5 _,IL San Emz Mum , - (13.45) -n. ma, 0mm. ‘2 l .m _. ‘ ,m ("‘E) —o ‘— .o?0x.b30 "9V Mtuatovshown‘nros l (0,5!) m,7E) 2m) + m m (5,05) «2,50 uf'iu .300 p: Mourmm; (7'52, / EPDXY SEAL , .200 m. ‘2 ’ 2935»: (5.x) ‘1 r ' L = 925 0,0, (0,54) 35755 r2‘ 5‘ mo w. 70704 E ‘15" ' W ‘\ 2m: YYP 4“— 7 l (5,an ,szn _ .ms (man: 5 "W .m on J" ¥ i (1,0511va .m —. ‘ 200 WP (”'g‘ a E 020 WV. (5,09 (0,50 m + .100 m. m, mm. sum m m ‘ mm {2.54) _. .25 F—T 293 (5,22, (7,57; p: Moumme ‘3‘ l ms on ”'32) .320 U ,DQU) In? uza (3,13; (0,72) ' mu 1 mm .ms .539 ‘0'") Hams) .I55 («I57 ...2 4p - 7 (2.50 nan m m,7s) 0774— uzo H» mm (0,51) .200 e mu m. (5,057 (2.5.) @ mm Am. mum"
ET Series
Sealed Subminiature Rocker Switches
TERMINATIONS
PC MOUNTING
PC MOUNTING
AV
VERTICAL RIGHT ANGLE, PC THRU-HOLE
AV2
VERTICAL RIGHT ANGLE, PC THRU-HOLE
AV
VERTICAL RIGHT ANGLE, PC THRU-HOLE
NOTE: Terminal bend radii and lead-in manufacturing option.
NOTE: Terminal bend radii and lead-in manufacturing option.
ET01J1AVBE2
Vertical Actuation
SPDT
ET21J1AVBE2
Vertical Actuation
DPDT
ET01J1AV2BE2
Vertical Actuation
SPDT
G–42
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
G
Rocker
EPUXY 5m PANEL MOUNTING .ms w + a m ,232 (157’ .m0 (L73) (5,89) m (1,021 .m up. i I I fill ‘W ‘1 (m L ‘ 3 357 025 h—mao WP. ' D75 + (0,64) V020 .12.; w (2,03, £9.07) , “‘9‘, (msn (3,25, 4i i , a «mu m. “w B (0.75: (2,50 ‘ —{ .239 u'S'ZT m, m \ w nan n» (W) m, w {v.02} KW” m w (3.3.: an» r—‘l—my fl pc Mouunms E70 ' :1: mm mm / mm": + w W ; ass - - , (W "mm, an / 1r 7 a .m w. —..L— mm» m (8334" 7““ 0.3) (0,5!) (W . .vaw. 7 (2.5“ ._. ._ ‘00 um |._.r.m ‘ p: momma 3 fl .w an m , mum. v m mm (17,02) /‘ gvngpvosnfi I 7‘ 366 . *5 (5.3m L? m 4t rO’ mm“. m w 70 . O (3307 (2.50 7 mm A; m “an up, (my? , ? ‘ m, (9.51) (H.761 ' J,“ 100 “F M, (5,”) .mo 1w . (2,54) ass (mm) on as v DC mm: Arm moi-axon @
ET Series
Sealed Subminiature Rocker Switches
TERMINATIONS
CONTACT MATERIAL
PANEL MOUNTING
PC MOUNTING
123
.200
(5,08)
PC MOUNTING
SA
RIGHT ANGLE, SURFACE MOUNT
V3
VERTICAL MOUNT, V-BRACKET
V3
VERTICAL MOUNT, V-BRACKET
Actuator shown in Pos. 1
Actuator shown in Pos. 1
NOTE: Standard with tape & reel packaging, see page G-44.
Available with P contact material only.
ET21J1V3BE2
DPDT
ET01J1V3BE2
SPDT
ET01J6SAPE2
Horizontal Actuation
SPDT
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
1CONTACTS & TERMINALS: Copper alloy, with gold plate over nickel plate.
2END CONTACTS: Coin silver, with gold plate over nickel plate.
3CENTER CONTACTS & ALL TERMINALS: Copper alloy, with gold plate
over nickel plate.
4END CONTACTS: Coin silver, silver plated.
5CENTER CONTACT & ALL TERMINALS: Copper alloy, silver plated.
6TERMINALS: Copper alloy, with matte-tin over nickel plate.
NOTE: Any models supplied with Q, B, G, S, P & R contact material are RoHS compliant.
All models with all options when ordered with G, Q, S & R contact material.
OPTION
CODE CONTACT
MATERIAL TERMINAL
PLATING RATINGS
SILVER
5
MATTE-TIN
6
GOLD
1
SILVER
4,5
GOLD OVER
SILVER
2,3
GOLD
3
MATTE-TIN
6
GOLD
1
MATTE-TIN
6
LOW LEVEL/
DRY CIRCUIT
POWER
LOW LEVEL/DRY
CIRCUIT OR POWER
0.4 VA MAX. @ 20 V AC OR DC MAX.
ETX1 MODELS: 3 AMPS @ 120 V AC
OR 28 V DC.
ALL OTHER MODELS: 2 AMPS @ 120 V AC
OR 28 V DC.
ETX1 MODELS: 0.4 VA MAX @ 20 V AC OR DC
MAX. OR 3 AMPS @120 V AC OR 28 V DC.
ALL OTHER MODELS: 0.4 VA MAX @ 20 V AC OR
DC MAX. OR 2 AMPS @ 120 V AC OR 28 V DC.
B
P
G
R
Q
S
G
Rocker
G–43
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
_t mm 5m E 040 mx. (1,02) —> FEED mama" .757 £20. an m (4,0: .m m m. M m. m f ",5, )0 o o o o o o or$$r$ro do 0 04977 , F a (3;? \oocooaooooooooooea ,m 43.5) .m "0.7) kg m 4— 4247 m my ._ Dan {50 am a m ‘ my 4 I I“ 7,, mar eaaaeasseweaeasseas‘eefeeej a m my ‘ o l v 722 my) eeeeoeeeeesweeee —> FEED DIRECTION @ a mum. Pm anon
SEAL
ET Series
Sealed Subminiature Rocker Switches
AVAILABLE HARDWARE
TAPE & REEL SA TERMINATION
J1 Actuator
PART NO.
261A01000
WHITE
261A02263
BLACK
261A03000
RED
Material: Nylon
Finish: Matte
NOT AVAILABLE WITH A, SA, SA1
J6 Actuator
PART NO.
621C01000
WHITE
621C02263
BLACK
621C03000
RED
Material: Nylon
Finish: Matte
For Hi Temp, Consult Factory
E
EPOXY SEAL
NOTE: Other colors available,
consult Customer Service Center.
ET01J6SABE (SHOWN)
OUTSIDE DIAMETER 13.00 (330,0)
PILOT HOLE .512 (13,0)
QUANTITY PER REEL 500
REEL INFORMATION
FEED DIRECTION
0.079
(2,0)
0.157
(4,0)
0.069
(1,75)
1.732
(44,0)
0.795
(20,2)
(1,50)
0.787
(20,0)
0.279
(7,10)
ET01J6SA1BE (SHOWN)
OUTSIDE DIAMETER 13.00 (330,0)
PILOT HOLE .795 (20,20)
QUANTITY PER REEL 450
REEL INFORMATION
G–44
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
G
Rocker

Products related to this Datasheet

SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 1.764
Unit Price: 976000
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 221
Unit Price: 1050000
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 80
Unit Price: 1462000
SWITCH ROCKER SPST 0.4VA 20V
Available Quantity: 72
Unit Price: 1078000
SWITCH ROCKER SPST 2A 120V
Available Quantity: 69
Unit Price: 662000
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 25
Unit Price: 971000
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 5
Unit Price: 1155000
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 4
Unit Price: 1074000
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1158050
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 724238
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 968725
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 791850
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 712283
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 768869
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 888263
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 772613
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 719975
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 693450
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 824060
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 727638
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 724238
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 772613
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 764775
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 719975
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 768525
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 693450
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 885875
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 717942
SWITCH ROCKER SPDT 3A 120V
Available Quantity: 0
Unit Price: 716233
SWITCH ROCKER SPST 2A 120V
Available Quantity: 0
Unit Price: 938813
SWITCH ROCKER SPST 2A 120V
Available Quantity: 0
Unit Price: 707925
SWITCH ROCKER SPST 2A 120V
Available Quantity: 0
Unit Price: 793392
SWITCH ROCKER SPST 0.4VA 20V
Available Quantity: 0
Unit Price: 791850
SWITCH ROCKER SPST 2A 120V
Available Quantity: 0
Unit Price: 787763
SWITCH ROCKER SPST 2A 120V
Available Quantity: 0
Unit Price: 793392
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 795438
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 943288
SWITCH ROCKER SPDT 2A 120V
Available Quantity: 0
Unit Price: 945298
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 791850
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 682983
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 714357
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1158000
SWITCH ROCKER SPDT 2A 120V
Available Quantity: 0
Unit Price: 740929
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 850963
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 632822
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 911600
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 939638
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 796963
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 717517
SWITCH ROCKER SPDT 2A 120V
Available Quantity: 0
Unit Price: 745869
SWITCH ROCKER SPDT 2A 120V
Available Quantity: 0
Unit Price: 745867
SWITCH ROCKER SPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 750300
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 968726
SWITCH ROCKER DPDT 3A 120V
Available Quantity: 0
Unit Price: 1189350
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1126513
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1009463
SWITCH ROCKER DPDT 3A 120V
Available Quantity: 0
Unit Price: 1001150
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 899000
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 968725
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 991338
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1067988
SWITCH ROCKER DPDT 0.4VA 20V
Available Quantity: 0
Unit Price: 1067988
SWITCH ROCKER SPDT
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT
Available Quantity: 0
Unit Price: 0
SWITCH ROCKER SPDT
Available Quantity: 0
Unit Price: 833238
SWITCH ROCKER SPST
Available Quantity: 0
Unit Price: 0