EUR | USD

US1A - US1M Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

US1A, US1B, US1D, US1G, US1J, US1K, US1M
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 1Document Number: 88768
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Ultra Fast Rectifier
FEATURES
Low profile package
Ideal for automated placement
Glass passivated pallet chip junction
Ultrafast reverse recovery time
Low switching losses, high efficiency
High forward surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak of
260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,.....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V,
800 V, 1000 V
IFSM 30 A
trr 50 ns, 75 ns
VF at IF1.0 V, 1.7 V
TJ max. 150 °C
Package SMA (DO-214AC)
Diode variations Single
SMA (DO-214AC)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL US1A US1B US1D US1G US1J US1K US1M UNIT
Device marking code UA UB UD UG UJ UK UM
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified current at TL = 110 °C IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 30 A
Operating and storage temperature range TJ, TSTG -55 to +150 °C
US1A, US1B, US1D, US1G, US1J, US1K, US1M
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 2Document Number: 88768
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
Note
(1) PCB mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pad area
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL US1A US1B US1D US1G US1J US1K US1M UNIT
Maximum instantaneous forward voltage 1.0 A VF (1) 1.0 1.7 V
Maximum DC reverse current
at rated DC blocking voltage
TA = 25 °C IR
10 μA
TA = 100 °C 50
Maximum reverse recovery time IF = 0.5 A, IR = 1.0 A,
Irr = 0.25 A trr 50 75 ns
Typical junction capacitance 4.0 V, 1 MHz CJ15 10 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL US1A US1B US1D US1G US1J US1K US1M UNIT
Maximum thermal resistance RθJA (1) 75 °C/W
RθJL (1) 27
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
US1J-E3/61T 0.064 61T 1800 7" diameter plastic tape and reel
US1J-E3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
US1JHE3_A/H (1) 0.064 H 1800 7" diameter plastic tape and reel
US1JHE3_A/I (1) 0.064 I 7500 13" diameter plastic tape and reel
US1J-M3/61T 0.064 61T 1800 7" diameter plastic tape and reel
US1J-M3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
US1JHM3_A/H (1) 0.064 H 1800 7" diameter plastic tape and reel
US1JHM3_A/I (1) 0.064 I 7500 13" diameter plastic tape and reel
US1A, US1B, US1D, US1G, US1J, US1K, US1M
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 3Document Number: 88768
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve
Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Leakage Characteristics
Fig. 5 - Typical Instantaneous Forward Characteristics
Fig. 6 - Typical Reverse Leakage Characteristics
0
0.4
1.2
07525 50 100 125 150
0.8
0.2
0.6
1.0
Resistive or Inductive Load
Lead Temperature (°C)
Average Forward Rectified Current (A)
0.2" x 0.2" (5.0 mm x 5.0 mm)
Copper Pad Areas
0
15
20
25
10
5
30
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
1 10 100
T
L
= 110 °C
8.3 ms Single Half Sine-Wave
0.01
0.1
1
10
100
0.30.50.70.91.11.31.51.7
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 25 °C
T
J
= 125 °C
T
J
= -40 °C
T
J
= 100 °C
US1A thru US1G
T
J
= 150 °C
Percent of Rated Peak Reverse Voltage (%)
0 20406080100
T
J
= 150 °C
T
J
= 125 °C
T
J
= 100 °C
T
J
= 25 °C
100
10
1
0.1
0.01
Instantaneous Reverse Leakage
Current (µA)
US1A thru US1G
0.01
0.1
1
10
100
0.20.71.21.72.22.73.23.7
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
TJ= 150 °C
TJ= 25 °C
TJ= 125 °C
TJ= -40 °C
TJ= 100 °C
US1J thru US1M
T
J
= 150 °C
T
J
= 125 °C
T
J
= 100 °C
T
J
= 25 °C
Percent of Rated Peak Reverse Voltage (%)
1000
100
10
1
0.1
0.01
0 20 40 60 80 100
Instantaneous Reverse Leakage
Current (µA)
US1J thru US1M
US1A, US1B, US1D, US1G, US1J, US1K, US1M
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 4Document Number: 88768
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Junction Capacitance Fig. 8 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Reverse Voltage (V)
0.1 1 10 100
100
10
1
Junction Capacitance (pF)
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
US1J thru US1M
US1A thru US1G
0.01 0.1 1 10 100
100
10
1
0.1
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

DIODE GEN PURP 600V 1A DO214AC
Available Quantity8755
Unit Price0.37
DIODE GEN PURP 600V 1A DO214AC
Available Quantity7704
Unit Price0.37
DIODE GEN PURP 800V 1A DO214AC
Available Quantity5455
Unit Price0.37
DIODE GEN PURP 400V 1A DO214AC
Available Quantity2586
Unit Price0.37
DIODE GEN PURP 400V 1A DO214AC
Available Quantity28250
Unit Price0.36
DIODE GEN PURP 1KV 1A DO214AC
Available Quantity13134
Unit Price0.36
DIODE GEN PURP 1KV 1A DO214AC
Available Quantity10517
Unit Price0.36
DIODE GEN PURP 800V 1A DO214AC
Available Quantity4823
Unit Price0.36
DIODE GEN PURP 1KV 1A DO214AC
Available Quantity14116
Unit Price0.34
DIODE GEN PURP 200V 1A DO214AC
Available Quantity7840
Unit Price0.37
DIODE GEN PURP 100V 1A DO214AC
Available Quantity9011
Unit Price0.36
DIODE GEN PURP 400V 1A DO214AC
Available Quantity4967
Unit Price0.36
DIODE GEN PURP 600V 1A DO214AC
Available Quantity8107
Unit Price0.34
DIODE GEN PURP 1KV 1A DO214AC
Available Quantity220292
Unit Price0.37
DIODE GEN PURP 400V 1A DO214AC
Available Quantity12600
Unit Price0.07031
DIODE GEN PURP 600V 1A DO214AC
Available Quantity14590
Unit Price0.36
DIODE GEN PURP 600V 1A DO214AC
Available Quantity1869
Unit Price0.36
DIODE GEN PURP 800V 1A DO214AC
Available Quantity6980
Unit Price0.37
DIODE GEN PURP 200V 1A DO214AC
Available Quantity670
Unit Price0.36
DIODE GEN PURP 50V 1A DO214AC
Available Quantity157
Unit Price0.36