EUR | USD

K Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 1Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
FEATURES
High capacitance with small size
High reliability
Crimp and straight leadstyles
Material categorization:
For definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Temperature compensation
Coupling and decoupling
MARKING
Marking indicates capacitance value and tolerance in
accordance with “EIA 198” and voltage marks.
OPERATING TEMPERATURE RANGE
C0G, X7R: - 55 °C to + 125 °C
Y5V: - 30 °C to + 85 °C
TEMPERATURE CHARACTERISTICS
Class 1: C0G
Class 2: X7R
Class 3: Y5V
SECTIONAL SPECIFICATIONS
Climatic category (acc. to EN 60058-1)
Class 1 and 2: 55/125/21
Class 3: 30/85/21
APPROVALS
EIA 198
IEC 60384-9
DESIGN
The capacitors consist of a general purpose MLCC
The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0
CAPACITANCE RANGE
10 pF to 1 μF
TOLERANCE ON CAPACITANCE
± 5 %, ± 10 %, ± 20 %, + 80 %/- 20 %
RATED VOLTAGE
50 VDC, 100 VDC, 200 VDC, 500 VDC
TEST VOLTAGE
50 VDC and 100 VDC: 250 % of rated voltage
200 VDC: 150 % of rated voltage + 100 VDC
500 VDC: 130 % of rated voltage + 100 VDC
INSULATION RESISTANCE AT 500 VDC
50 VDC and 100 VDC: 100 G or 1000 F whichever is less
at rated voltage within 2 min of charging
200 VDC and 500 VDC: 10 G or 100 F whichever is less
at rated voltage within 2 min of charging
DISSIPATION FACTOR
Class 1 0.1 % max. when C 30 pF
(at 1 MHz; 1 V where C 1000 pF, and at
1 kHz; 1 V where C > 1000 pF)
For C < 30 pF: DF = 100/(400 + 20 x C)
DF = Dissipation factor in %;
C = Capacitance value in pF
Class 2 2.5 % max. (at 1 kHz; 1 V)
Class 3 5 % max. (at 1 kHz; 1 V)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2 3
Ceramic Dielectric C0G X7R Y5V
Voltage (VDC) 50 100 200 500 50 100 200 500 50 100
Min. Capacitance (pF) 10 10 33 33 100 100 100 100 10 000 10 000
Max. Capacitance (pF) 10 000 5600 3900 1800 1 000 000 560 000 220 000 47 000 1 000 000 220 000
Mounting Radial
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 2Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Bulk packed types have a standard lead length L = 30 mm ± 5 mm.
The K5 lead style is not available for size 10.
L2 and H5 are preferred styles.
Notes
The capacitance code indicates actual capacitance in pF when capacitance value < 100 pF.
Two significant digits followed by one digit for the multiplier as given following: 1 = * 10, 2 = * 100, 3 = * 1000, 4 = * 10 000, 5 = * 100 000.
The tolerance codes are J = 5 %, K = 10 %, M = 20 % and Z = + 80 %/- 20 %.
LEAD CONFIGURATION AND DIMENSIONS (in millimeters)
SIZE CODE WbMAX. HMAX. TMAX.
MAXIMUM SEATING HEIGHT (SH)
L2 H5 K2 K5
10 3.6 3.6 2.3 1.6 2.6 3.5 -
15 4.0 4.0 2.6 1.6 2.6 3.5 3.5
20 5.0 5.0 3.2 1.6 2.6 3.5 3.5
MARKING
ORDERING CODE INFORMATION
K 104 K 15 X7R F 5 3 H 5
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
Product
Type
Capacitance
(pF)
Capacitance
Tolerance
Size
Code
T.C.
Code
Rated
Voltage
Lead
Diameter
Packaging/
Lead Length
Lead
Style
Lead
Spacing
K = Radial
leaded MLCC
The first two digits
are the significant
figures of
capacitance and
the last digit is a
multiplier as
follows:
0 = * 1
1 = * 10
2 = * 100
3 = * 1000
4 = * 10 000
5 = * 100 000
J = ± 5 %
K = ± 10 %
M = ± 20 %
Z = + 80 %/
- 20 %
Please
refer to
relevant
datasheet
Please
refer to
relevant
datasheet
F = 50 VDC
H = 100 VDC
K = 200 VDC
L = 500 VDC
5 = 0.50 mm
± 0.05 mm
3 = Bulk
T = Tape
and reel
U = Ammo
H = Flat
crimp
L =
Straight
K =
Outside
crimp
2 = 2.5 mm
5 = 5.0 mm
Wb
H
SH
L
2.5 ± 0.8
K2
Component outline for
lead spacing 2.5 mm ± 0.8 mm
(outside kink)
Wb
H
SH
L
5.0 ± 0.8
K5
Component outline for
lead spacing 5.0 mm ± 0.8 mm
(outside kink)
T
H
SH
L
5.0 ± 0.8
H5
Wb
Component outline for
lead spacing 5.0 mm ± 0.8 mm
(flat bent leads)
L2
H
SH
L
2.5 ± 0.8
Wb
Component outline for
lead spacing 2.5 mm ± 0.8 mm
(straight leads)
X X t
Vishay logo or BC logo
t: Tolerance code
XX: Capacitance code
SIZE 10 AND 15 CAPACITANCE VALUE < 100 pF
X X X
Vishay logo or BC logo
XXX: Capacitance code
SIZE 10 AND 15 CAPACITANCE VALUE ≥ 100 pF
X X X t
Vishay logo or BC logo
t: Tolerance code
XXX: Capacitance code
SIZE 20
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 3Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING CODES
Notes
Lead diameter is 0.5 mm
# 5th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
# 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
# 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
# 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
DIELECTRIC C0G
CAP.
(pF)
50 VDC 100 VDC 200 VDC 500 VDC
SMALLER SIZE NORMAL SIZE SMALLER SIZE NORMAL SIZE NORMAL SIZE NORMAL SIZE
10 K100#10C0GF5### K100#15C0GF5### K100#10C0GH5### K100#15C0GH5### - -
12 K120#10C0GF5### K120#15C0GF5### K120#10C0GH5### K120#15C0GH5### - -
15 K150#10C0GF5### K150#15C0GF5### K150#10C0GH5### K150#15C0GH5### - -
18 K180#10C0GF5### K180#15C0GF5### K180#10C0GH5### K180#15C0GH5### - -
22 K220#10C0GF5### K220#15C0GF5### K220#10C0GH5### K220#15C0GH5### - -
27 K270#10C0GF5### K270#15C0GF5### K270#10C0GH5### K270#15C0GH5### - -
33 K330#10C0GF5### K330#15C0GF5### K330#10C0GH5### K330#15C0GH5### K330#15C0GK5### K330#15C0GL5##5
39 K390#10C0GF5### K390#15C0GF5### K390#10C0GH5### K390#15C0GH5### K390#15C0GK5### K390#15C0GL5##5
47 K470#10C0GF5### K470#15C0GF5### K470#10C0GH5### K470#15C0GH5### K470#15C0GK5### K470#15C0GL5##5
56 K560#10C0GF5### K560#15C0GF5### K560#10C0GH5### K560#15C0GH5### K560#15C0GK5### K560#15C0GL5##5
68 K680#10C0GF5### K680#15C0GF5### K680#10C0GH5### K680#15C0GH5### K680#15C0GK5### K680#15C0GL5##5
82 K820#10C0GF5### K820#15C0GF5### K820#10C0GH5### K820#15C0GH5### K820#15C0GK5### K820#15C0GL5##5
100 K101#10C0GF5### K101#15C0GF5### K101#10C0GH5### K101#15C0GH5### K101#15C0GK5### K101#15C0GL5##5
120 K121#10C0GF5### K121#15C0GF5### K121#10C0GH5### K121#15C0GH5### K121#15C0GK5### K121#15C0GL5##5
150 K151#10C0GF5### K151#15C0GF5### K151#10C0GH5### K151#15C0GH5### K151#15C0GK5### K151#15C0GL5##5
180 K181#10C0GF5### K181#15C0GF5### K181#10C0GH5### K181#15C0GH5### K181#15C0GK5### K181#15C0GL5##5
220 K221#10C0GF5### K221#15C0GF5### K221#10C0GH5### K221#15C0GH5### K221#15C0GK5### K221#15C0GL5##5
270 K271#10C0GF5### K271#15C0GF5### K271#10C0GH5### K271#15C0GH5### K271#15C0GK5### K271#15C0GL5##5
330 K331#10C0GF5### K331#15C0GF5### K331#10C0GH5### K331#15C0GH5### K331#15C0GK5### K331#15C0GL5##5
390 K391#10C0GF5### K391#15C0GF5### K391#10C0GH5### K391#15C0GH5### K391#15C0GK5### K391#15C0GL5##5
470 K471#10C0GF5### K471#15C0GF5### K471#10C0GH5### K471#15C0GH5### K471#15C0GK5### K471#20C0GL5##5
560 K561#10C0GF5### K561#15C0GF5### K561#10C0GH5### K561#15C0GH5### K561#15C0GK5### K561#20C0GL5##5
680 K681#10C0GF5### K681#15C0GF5### - K681#15C0GH5### K681#15C0GK5### K681#20C0GL5##5
820 K821#10C0GF5### K821#15C0GF5### - K821#15C0GH5### K821#15C0GK5### K821#20C0GL5##5
1000 K102#10C0GF5### K102#15C0GF5### - K102#20C0GH5### K102#20C0GK5### K102#20C0GL5##5
1200 - K122#15C0GF5### - K122#20C0GH5### K122#20C0GK5### K122#20C0GL5##5
1500 - K152#15C0GF5### - K152#20C0GH5### K152#20C0GK5### K152#20C0GL5##5
1800 - K182#15C0GF5### - K182#20C0GH5### K182#20C0GK5### K182#20C0GL5##5
2200 - K222#15C0GF5### - K222#20C0GH5### K222#20C0GK5### -
2700 - K272#20C0GF5### - K272#20C0GH5### K272#20C0GK5### -
3300 - K332#20C0GF5### - K332#20C0GH5### K332#20C0GK5### -
3900 - K392#20C0GF5### - K392#20C0GH5### K392#20C0GK5### -
4700 - K472#20C0GF5### - K472#20C0GH5### - -
5600 - K562#20C0GF5### - K562#20C0GH5### - -
6800 - K682#20C0GF5### - - - -
8200 - K822#20C0GF5### - - - -
10 000 - K103#20C0GF5### - - - -
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 4Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.5 mm
# 5th digit is capacitance tolerance code: ± 10 % = K; ± 20 % = M
# 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
# 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
# 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
DIELECTRIC X7R
CAP.
(pF)
50 VDC 100 VDC 200 VDC 500 VDC
SMALLER SIZE NORMAL SIZE SMALLER SIZE NORMAL SIZE NORMAL SIZE NORMAL SIZE
100 K101#10X7RF5### K101#15X7RF5### K101#10X7RH5### K101#15X7RH5### K101#15X7RK5### K101#15X7RL5##5
120 K121#10X7RF5### K121#15X7RF5### K121#10X7RH5### K121#15X7RH5### K121#15X7RK5### K121#15X7RL5##5
150 K151#10X7RF5### K151#15X7RF5### K151#10X7RH5### K151#15X7RH5### K151#15X7RK5### K151#15X7RL5##5
180 K181#10X7RF5### K181#15X7RF5### K181#10X7RH5### K181#15X7RH5### K181#15X7RK5### K181#15X7RL5##5
220 K221#10X7RF5### K221#15X7RF5### K221#10X7RH5### K221#15X7RH5### K221#15X7RK5### K221#15X7RL5##5
270 K271#10X7RF5### K271#15X7RF5### K271#10X7RH5### K271#15X7RH5### K271#15X7RK5### K271#15X7RL5##5
330 K331#10X7RF5### K331#15X7RF5### K331#10X7RH5### K331#15X7RH5### K331#15X7RK5### K331#15X7RL5##5
390 K391#10X7RF5### K391#15X7RF5### K391#10X7RH5### K391#15X7RH5### K391#15X7RK5### K391#15X7RL5##5
470 K471#10X7RF5### K471#15X7RF5### K471#10X7RH5### K471#15X7RH5### K471#15X7RK5### K471#15X7RL5##5
560 K561#10X7RF5### K561#15X7RF5### K561#10X7RH5### K561#15X7RH5### K561#15X7RK5### K561#15X7RL5##5
680 K681#10X7RF5### K681#15X7RF5### K681#10X7RH5### K681#15X7RH5### K681#15X7RK5### K681#15X7RL5##5
820 K821#10X7RF5### K821#15X7RF5### K821#10X7RH5### K821#15X7RH5### K821#15X7RK5### K821#15X7RL5##5
1000 K102#10X7RF5### K102#15X7RF5### K102#10X7RH5### K102#15X7RH5### K102#15X7RK5### K102#15X7RL5##5
1200 K122#10X7RF5### K122#15X7RF5### K122#10X7RH5### K122#15X7RH5### K122#15X7RK5### K122#15X7RL5##5
1500 K152#10X7RF5### K152#15X7RF5### K152#10X7RH5### K152#15X7RH5### K152#15X7RK5### K152#15X7RL5##5
1800 K182#10X7RF5### K182#15X7RF5### K182#10X7RH5### K182#15X7RH5### K182#15X7RK5### K182#15X7RL5##5
2200 K222#10X7RF5### K222#15X7RF5### K222#10X7RH5### K222#15X7RH5### K222#15X7RK5### K222#15X7RL5##5
2700 K272#10X7RF5### K272#15X7RF5### K272#10X7RH5### K272#15X7RH5### K272#15X7RK5### K272#15X7RL5##5
3300 K332#10X7RF5### K332#15X7RF5### K332#10X7RH5### K332#15X7RH5### K332#15X7RK5### K332#20X7RL5##5
3900 K392#10X7RF5### K392#15X7RF5### K392#10X7RH5### K392#15X7RH5### K392#15X7RK5### K392#20X7RL5##5
4700 K472#10X7RF5### K472#15X7RF5### K472#10X7RH5### K472#15X7RH5### K472#15X7RK5### K472#20X7RL5##5
5600 K562#10X7RF5### K562#15X7RF5### K562#10X7RH5### K562#15X7RH5### K562#15X7RK5### K562#20X7RL5##5
6800 K682#10X7RF5### K682#15X7RF5### K682#10X7RH5### K682#15X7RH5### K682#15X7RK5### K682#20X7RL5##5
8200 K822#10X7RF5### K822#15X7RF5### K822#10X7RH5### K822#15X7RH5### K822#15X7RK5### K822#20X7RL5##5
10 000 K103#10X7RF5### K103#15X7RF5### K103#10X7RH5### K103#15X7RH5### K103#15X7RK5### K103#20X7RL5##5
12 000 K123#10X7RF5### K123#15X7RF5### - K123#15X7RH5### K123#15X7RK5### K123#20X7RL5##5
15 000 K153#10X7RF5### K153#15X7RF5### - K153#15X7RH5### K153#15X7RK5### K153#20X7RL5##5
18 000 K183#10X7RF5### K183#15X7RF5### - K183#15X7RH5### K183#15X7RK5### K183#20X7RL5##5
22 000 K223#10X7RF5### K223#15X7RF5### - K223#15X7RH5### K223#15X7RK5### K223#20X7RL5##5
27 000 K273#10X7RF5### K273#15X7RF5### - K273#20X7RH5### K273#20X7RK5### K273#20X7RL5##5
33 000 K333#10X7RF5### K333#15X7RF5### - K333#20X7RH5### K333#20X7RK5### K333#20X7RL5##5
39 000 K393#10X7RF5### K393#15X7RF5### - K393#20X7RH5### K393#20X7RK5### K393#20X7RL5##5
47 000 K473#10X7RF5### K473#15X7RF5### - K473#20X7RH5### K473#20X7RK5### K473#20X7RL5##5
56 000 K563#10X7RF5### K563#15X7RF5### - K563#20X7RH5### K563#20X7RK5### -
68 000 K683#10X7RF5### K683#15X7RF5### - K683#20X7RH5### K683#20X7RK5### -
82 000 K823#10X7RF5### K823#15X7RF5### - K823#20X7RH5### K823#20X7RK5### -
100 000 K104#10X7RF5### K104#15X7RF5### - K104#20X7RH5### K104#20X7RK5### -
150 000 - K154#20X7RF5### - K154#20X7RH5### K154#20X7RK5### -
220 000 - K224#20X7RF5### - K224#20X7RH5### K224#20X7RK5### -
330 000 - K334#20X7RF5### - K334#20X7RH5### - -
470 000 - K474#20X7RF5### - K474#20X7RH5### - -
560 000 - K564#20X7RF5### - K564#20X7RH5### - -
680 000 - K684#20X7RF5### - - - -
1 000 000 - K105#20X7RF5### - - - -
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 5Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Lead diameter is 0.5 mm
Tolerance is + 80 %/- 20 %
# 13th digit is packaging code: Bulk = 3; Reel = T; Ammo = U
# 14th digit is lead style code: L; H; K (L and H are preferred lead configuration)
# 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5
TAPING AND PACKAGING
LABELLING
Each reel is provided with a label showing the following
details:
Manufacturer, K style, capacitance, tolerance, batch
number, quantity of components, rated voltage, dielectric.
On special request other designations can be shown.
For example:
Note
(1) SPQ contains one or a multiple of poly-bags, 1000 units per bag.
DIELECTRIC Y5V
CAP.
(pF)
50 VDC 100 VDC
SMALLER SIZE NORMAL SIZE NORMAL SIZE
10 000 K103Z10Y5VF5### K103Z15Y5VF5### K103Z15Y5VH5###
15 000 K153Z10Y5VF5### K153Z15Y5VF5### K153Z15Y5VH5###
22 000 K223Z10Y5VF5### K223Z15Y5VF5### K223Z15Y5VH5###
33 000 K333Z10Y5VF5### K333Z15Y5VF5### K333Z15Y5VH5###
47 000 K473Z10Y5VF5### K473Z15Y5VF5### K473Z15Y5VH5###
68 000 K683Z10Y5VF5### K683Z15Y5VF5### K683Z15Y5VH5###
100 000 K104Z10Y5VF5### K104Z15Y5VF5### K104Z15Y5VH5###
150 000 K154Z10Y5VF5### K154Z15Y5VF5### K154Z20Y5VH5###
220 000 - K224Z15Y5VF5### K224Z20Y5VH5###
330 000 - K334Z20Y5VF5### -
470 000 - K474Z20Y5VF5### -
680 000 - K684Z20Y5VF5### -
1 000 000 - K105Z20Y5VF5### -
PACKAGING QUANTITIES AND BOX DIMENSIONS
PACKAGING SIZE CODE SMALLEST PACKAGING
QUANTITY (SPQ)
BOX DIMENSIONS
L x W x H (mm)
Tape on reel 10, 15 4000 370 x 370 x 60
20 3000
Ammopack 10, 15, 20 2500 335 x 290 x 50
Bulk (1) 10, 15, 20 5000 245 x 120 x 65
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 6Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITORS ON TAPE
PARAMETER SYMBOL DIMENSIONS
mm INCH
Cut-off length L 11.0 0.443
Lead end protrusion L1 1.0 0.039
Height to seating plane (straight leads) H 18.0 0.709
Height to seating plane (crimp leads) H016.0 ± 0.5 0.630 ± 0.020
Top of component height H1 32 1.26
Body inclination h 0.0 ± 1.0 0.000 ± 0.039
Carrier tape width W 18.0 + 1.0/- 0.5 0.709 + 0.039/- 0.020
Hold down tape width W015.0 REF. 0.591 REF.
Sprocket hole position W19.00 + 0.075/- 0.50 0.354 + 0.030/- 0.020
Lead space F 2.50 + 0.60/- 0.40 0.100 + 0.024/- 0.016
5.00 + 0.60/- 0.40 0.200 + 0.024/- 0.016
Sprocket hole pitch P012.70 ± 0.3 0.500 ± 0.012
Sprocket hole center to lead center at F = 2.5 mm P1
5.08 ± 0.7 0.200 ± 0.028
Sprocket hole center to lead center at F = 5 mm 3.85 ± 0.7 0.150 ± 0.028
Sprocket hole diameter D04.00 ± 0.30 0.157 ± 0.012
Overall tape thickness t 0.90 0.035
Wire lead diameter d 0.50 ± 0.05 0.020 ± 0.002
Taping pitch P 12.7 REF. 0.50 REF.
P
H
F
d
P1
Seating
plane
W
L
t
A
Dh
H0H1
W1
W0
L1
D0
P0
K Series
www.vishay.com Vishay BCcomponents
Revision: 21-Aug-13 7Document Number: 45171
For technical questions, contact: cmll@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DATA
A maximum of 0.5 % of the total number of capacitors per
reel may be missing.
A maximum of 1 consecutive vacant positions is followed by
6 consecutive components.
Tape begins and ends with a minimum of 4 empty positions
(50 mm tape).
Maximum of 5 splicers per reel.
REEL
AMMOPACK DATA
A maximum of 0.5 % of the total number of capacitors per
box may be missing.
A maximum of 2 consecutive vacant positions is followed by
6 consecutive components.
Tape begins and ends with a minimum of 4 empty positions
(50 mm tape).
Maximum of 5 splicers per reel.
The cumulative pitch tolerance over 20 consecutive units is
not to exceed ± 1.0 mm.
Lead space (F) shall be measured at (3.6 ± 0.5) mm from the
capacitor seating plane.
AMMOPACK
55.1 Max.
Direction
of
unreeling Arbor hole
Ø 28 ± 1
355.6
max.
48 + 0
- 2
REEL DIMENSIONS
REEL SIZE (mm)
A Outer diameter 355.6 max.
L Hole diameter 28 ± 1.5
K Core diameter 90
H1Internal width 48 + 0/- 2
H2External width 55 max.
L
H1
H2
A
K
335
290
50
RELATED DOCUMENTS
General Information www.vishay.com/doc?45163
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

CAP CER 0.1UF 50V X7R RADIAL
Available Quantity88335
Unit Price0.19
CAP CER 0.1UF 50V X7R RADIAL
Available Quantity37752
Unit Price0.19
CAP CER 0.1UF 50V X7R RADIAL
Available Quantity83386
Unit Price0.19
CAP CER 1UF 50V Y5V RADIAL
Available Quantity29218
Unit Price0.36
CAP CER 120PF 50V X7R RADIAL
Available Quantity14711
Unit Price0.16
CAP CER 0.047UF 50V X7R RADIAL
Available Quantity7652
Unit Price0.18
CAP CER 10000PF 50V X7R RADIAL
Available Quantity18444
Unit Price0.15
CAP CER 0.015UF 50V X7R RADIAL
Available Quantity12909
Unit Price0.15
CAP CER 4700PF 50V X7R RADIAL
Available Quantity16180
Unit Price0.15
CAP CER 10000PF 50V X7R RADIAL
Available Quantity20254
Unit Price0.17
CAP CER 1000PF 50V X7R RADIAL
Available Quantity18715
Unit Price0.16
CAP CER 22PF 50V C0G/NP0 RADIAL
Available Quantity14938
Unit Price0.16
CAP CER 100PF 100V X7R RADIAL
Available Quantity24560
Unit Price0.16
CAP CER 1000PF 100V X7R RADIAL
Available Quantity19391
Unit Price0.16
CAP CER 820PF 50V X7R RADIAL
Available Quantity60485
Unit Price0.16
CAP CER 680PF 50V X7R RADIAL
Available Quantity16573
Unit Price0.16
CAP CER 1000PF 50V X7R RADIAL
Available Quantity39667
Unit Price0.18
CAP CER 10000PF 50V X7R RADIAL
Available Quantity20713
Unit Price0.18
CAP CER 4700PF 50V X7R RADIAL
Available Quantity13172
Unit Price0.19
CAP CER 4700PF 50V X7R RADIAL
Available Quantity6531
Unit Price0.19