AFD Series II Datasheet

TE Connectivity Deutsch Connectors

View All Related Products | Download PDF Datasheet

Datasheet

BRANCHE CONNECTEURS AEROMILITAIRES
AFD series Norme MIL-C 26482 G
Series 2
Introduction 1
Advantage 2
Technical characteristics 3
Part-numbering system 4
Standard equivalence 5
Synoptic 6
Arrangements 8
Receptacles 10
Plugs 14
Large receptacles 18
Mating and unmating dimensions 21
Accessories 22
Protective covers 24
Contacts and tools 26
Contacts and tools for coax 28
Bushings 30
Part-numbering system hermetic 31
Hermetic receptacles 33
Summary AFD
Introduction AFD
11
4
2
3
1
5
7
6
8
1 – Triple wire seal.
2 – Mechanical retention of insert into shell by means of snap ring.
3 – Interfacial seal ensured by compression of insert and static / dynamic seal.
4 – Contacts individual sealing at coupling stage by compression of elastomer conical risers on hard insert.
5 – Anti-friction washers for constant mating force.
6 – Insert to shell sealing with potting.
7 – Connector's rear part fitted with a teeth anti-rotation system assuming an effective tightening and clamping.
Advantages AFD
2
Representing the most advanced design in use which both reflects and sets the pace for future developments, Compagnie
DEUTSCH presents its AFD series connectors meet requirements of MIL-C 26482 G series 2 bayonet coupling connectors.
The Compagnie DEUTSCH AFD series connectors offer several advantages over previous devices such as :
Higher performance characteristics.
Completely sealed against rigorous environments.
Reduced assembly and rework costs.
Simplified assembly procedures.
Hard plastic socket interface prevents penetration of bent pins.
Rear release system from the rear of the connector.
RFI fingers available for AFD 57 only.
Intermateability and interchangeability with Compagnie DEUTSCH series connectors :
- 951 meet requirements of NFL 54125 B and UTE 93422 model HE 301 B.
- FDBA meet requirements of MIL-C 26482 and UTE 93422 model HE 302 and 303.
Available in 9 shell sizes and 27 various insert arrangements.
Hermetically sealed electrical connectors in DBC version.
Technical characteristics AFD
3
Shell and accessoires Material : Aluminum alloy
Plating : Nickel, standard, corrosion test as per MIL - STD 1344
Modifications index olive drab cadmium
Silicone insert Material : Front and rear silicone inserts are devoid of all organic matter
Resistance : Withstands fluids to MIL-C 26482 G standard
Contact Type : Crimp type
Finish : Gold over nickel
Durability : 500 full coupling and uncoupling cycles
250 RFI fingers cycles
Contact Retention Contacts withstand a minimum load of
: Size 20 : 6,93 daN
Size 16 : 11,56 daN
Size 12 : 11,56 daN
Size 8 : 11,56 daN
Temperature : – 55° C to + 200° C
Air Leakage : Leakage inferior to 16 cm3/hour under a 2,1 bars
differential pressure
Thermal Shocks : 5 cycles of – 55° C to + 200° C
Vibrations : No mechanical nor electrical failure further to 12 hours
vibration (4 hours in the 3 axes), 20 G from 10 to 2000 Hz
Physical Shocks : 100 G 11 ms in the 3 axes
Mechanical
Electrical
Withstanding voltage at sea level : Service 1 : 1500 V 50 Hz (R.M.S)
Service 2 : 2300 V 50 Hz (R.M.S)
at 15000 m altitude : Service 1 : 500 V
Service 2 : 750 V
at 21000 m altitude : Service 1 : 375 V
Service 2 : 500 V
at 33000 m altitude : Service 1 : 200 V
Service 2 : 200 V
Insulation resistance : Higher than 5000 Mat 25° C at 60% R.H.
Contacts maximum current : Size 20 : 7,5 A.
Size 16 : 13 A.
Size 12 : 23 A.
Size 8 : 46 A.
Contact millivolt drop : Size 20 : 15 mv at 7,5 A.
Size 16 : 21 mv at 13 A.
Size 12 : 22 mv at 23 A.
Size 8 : 25 mv at 23 A.
Allowed wires section : Size 20 : 0,21 to 0,60 mm2
Size 16 : 0,60 to 1,34 mm2
Size 12 : 1,91 to 3,18 mm2
Size 8 : 5,30 to 8,98 mm2
Diameter over insulating sheath : Size 20 : 1,01 to 2,10 mm
Size 16 : 1,73 to 2,62 mm
Size 12 : 2,69 to 4,01 mm
Size 8 : 3,80 to 5,15 mm
Part numbering system AFD
4
Connector type
To MIL-C 26482 G serie 2
Contact type
Male contact : P
Female contact : S
Contacts Type Index
(see page 26 to 29)
Size 20 - 16 - 12
standard coax
Size 8 solder type
(power)
Size 8 crimp type
(wire size 10)
Size 8 crimp type
(wire size 8)
1
Coax as per wire used 9
F1
Without contact 090
Insert clocking position
Normal : N
(see table page 7)
: W-X-Y or Z
Shell type
50 : Square flange receptacle
51 : Cable connecting receptacle
54 : Single hole mounting receptacle
56 : Plug
57 : Plug with RFI fingers
58 : Large square flange receptacle
Index for contacts
Special modifications
Without accessories : 1A
Nickel straight cable clamp : 059
Nickel 90° end bell cable clamp : 081
Nickel potting cup : A 083
Olive drab cadmium plating : A 231
Nickel thermo-shrink sleeve : A 315
Nickel grounding adaptor : A 564
Olive drab cadmium without backshell : A 5324
Olive drab cadmium straight cable clamp : A 5347
Olive drab cadmium grounding adaptor : A 5534
Olive drab cadmium 90° end bell cable clamp : A 5543
Olive drab cadmium fitting for thermo-shrink : A 5563
Olive drab cadmium potting cup : A 5629
Manufacturer Deutsch
Shell size
08 - 10 - 12 - 14 - 16 - 18 - 20 - 22 - 24
AFD 50 AFD 54 AFD 56/57 Accessories weight
Shell and contacts Shell and contacts Shell and contacts
without backshell without backshell without backshell Backshell Straight 900end bell
Size Male Female Male Female Male Female cable clamp cable clamp
8-3A 7,60* 8,00 10,80* 11,20 10,00 10,40 2,44 6,50 8,35
10-06 11,50 12,30 14,50 15,20 14,70 15,50 5,49 7,90 10,10
12-10 14,50 15,20* 20,90 21,60 20,10 20,80 6,48 7,70 11,70
14-19 18,00 19,50* 25,80* 27,30 22,50 24,00 7,48 9,90 15,20
16-26 23,10 25,70* 31,50 34,10* 28,70 31,30 8,99 12,00 16,50
18-32 26,10* 29,00 37,60* 40,50 34,00 36,90 10,97 13,70 20,35
20-41 32,20* 36,20 49,10 53,10* 39,70 43,70 11,97 15,00 24,90
22-55 39,80* 44,00 56,80* 61,00 46,00 50,20 13,97 17,10 26,20
24-61 49,50* 56,00 65,50* 72,00 53,10 61,20 15,16 18,50 34,70
Taille Type Reference Weight
in grams
P 006-0937-20-A 0,25
S 006-0912-20 0,28
P 006-0937-16-A 0,56
S 006-0912-16 0,61
P 006-0937-12-A 1,23
S 006-0912-12 1,22
P 005-0893-08 3,18
S 005-0896-08 2,90
P 005-0920-00 6,68
S 005-0921-00 6,88
Contacts weight in grams
Connectors weight in grams
* Calculated value
Insert arrangement
(see page 8)
20
16
12
08
Coax.
9 AFD 50 12 8PN8
no index
8
87
88
***
Standard equivalence AFD
5
Reference Reference Reference Reference Finish
MIL-C 83723 MS 3470 Panavia 6432 Deutsch
-- PAN 6432-1B-**-P/N AFD 50-**-P/N A 5324 Olive drab cadmium
-MS 3470-W-**-P/N - AFD 50-**-P/N A 5727 Olive drab cadmium
M 83723-02-R-**-N MS 3470-L-**-P/N - AFD 50-**-P/N A 5730 Nickel plating
M 83723-02-A-**-N --AFD 50-**-P/N 6116 Black anodized
-- PAN 6432-1B-**-P/N AFD 50-**-S/N A 5324 Olive drab cadmium
-MS 3470-W-**-S/N - AFD 50-**-S/N A 5727 Olive drab cadmium
M 83723-01-R-**-N MS 3470-L-**-S/N - AFD 50-**-S/N A 5730 Nickel plating
M83723-01-A-**-N --AFD 50-**-S/N 6116 Black anodized
-MS 3472-W-**-P/N - AFD 58-**-P/N A 5727 Olive drab cadmium
M83723-04-R-**-N MS 3472-L-**-P/N - AFD 58-**-P/N A 5730 Contacts with 3 color bands
M 83723-04-A-**-N --AFD 58-**-P/N 6116 Black anodized
-MS 3472-W-**-S/N - AFD 58-**-S/N A 5727 Olive drab cadmium
M 83723-03-R-**-N MS 3472-L-**-S/N - AFD 58-**-S/N A 5730 Nickel plating
M 83723-03-A-**-N --AFD 58-**-S/N 6116 Black anodized
-- PAN 6432-1A-**-P/N AFD 54-**-P/N A 5324 Olive drab cadmium
-MS 3474-W-**-P/N - AFD 54-**-P/N A 5727 Olive drab cadmium
M 83723-06-R-**-N MS 3474-L-**-P/N - AFD 54-**-P/N A 5730 Nickel plating
M83723-06-A-**-N --AFD 54-**-P/N 6116 Black anodized
-- PAN 6432-1A-**-S/N AFD 54-**-S/N A 5324 Olive drab cadmium
- MS 3474-W-**-S/N - AFD 54-**-S/N A 5727 Olive drab cadmium
M 83723-05-R-**-N MS 3474-L-**-S/N - AFD 54-**-S/N A 5730 Nickel plating
M 83723-05-A-**-N --AFD 54-**-S/N 6116 Black anodized
-MS 3471-W-**-P/N - AFD 51-**-P/N A 5727 Olive drab cadmium
M83723-08-R-**-N MS 3471-L-**-P/N - AFD 51-**-P/N A 5730 Nickel plating
M 83723-08-A-**-N --AFD 51-**-P/N 6116 Black anodized
- MS 3471-W-**-S/N - AFD 51-**-S/N A 5727 Olive drab cadmium
M 83723-07-R-**-N MS 3471-L-**-S/N - AFD 51-**-S/N A 5730 Nickel plating
M 83723-07-A-**-N --AFD 51-**-S/N 6116 Black anodized
--PAN 6432-1F-**-P/N AFD 56-**-P/N A 5324 Olive drab cadmium
- MS 3476-W-**-P/N - AFD 56-**-P/N A 5727 Olive drab cadmium
M 83723-14-R-**-N MS 3476-L-**-P/N - AFD 56-**-P/N A 5730 Nickel plating
M 83723-14-A-**-N --AFD 56-**-P/N 6116 Black anodized
--PAN 6432-1F-**-S/N AFD 56-**-S/N A 5324 Olive drab cadmium
- MS 3476-W-**-S/N - AFD 56-**-S/N A 5727 Olive drab cadmium
MS 83723-13-R-**-N MS 3476-L-**-S/N - AFD 56-**-S/N A 5730 Nickel plating
MS 83723-13-A-**-N --AFD 56-**-S/N 6116 Black anodized
- MS 3475-W-**-P/N - AFD 57-**-P/N A 5727 Olive drab cadmium
M 83723-42-R-**-N MS 3475-L-**-P/N - AFD 57-**-P/N A 5730 Nickel plating
M 83723-42-A-**-N --AFD 57-**-P/N 6116 Black anodized
- MS 3475-W-**-S/N - AFD 57-**-S/N A 5727 Olive drab cadmium
M 83723-43-R-**-N MS 3475-L-**-S/N - AFD 57-**-S/N A 5730 Nickel plating
M 83723-43-A-**-N --AFD 57-**-S/N 6116 Black anodized
Connectors
Size Type Reference Deutsch reference
norm to be ordered
P M 39029/4-110 006-0937-20-A 834
S M 39029/5-115 006-0912-20-A 834
P M 39029/4-111 006-0937-16-A 834
S M 39029/5-116 006-0912-16-A 834
P M 39029/4-112 006-1168-16-A 834
S M 39029/5-117 006-1169-16-A 834
P M 39029/4-113 006-0937-12-A 834
S M 39029/5-118 006-0912-12-A 834
P M 39029/4-114 006-1157-12-A 834
S M 39029/5-119 006-1159-12-A 834
Rear accessories
Contacts
20
16
16
12
12
Nickel plated Olive drab cadmium
Ms Nickel Deutsch Nickel MS olive drab cadmium Deutsch olive drab cadmium
Reference Reference Reference Reference
Backshell MS 3416-**-EN 94002-**-3014 MS 3416-**-EC 94002-**- A 231
Straight cable clamp
MS 3417-**-N
900end bell cable clamp
MS 3418-**-N
94003-**-3014 MS 3417-**-C 94003-**-A 231
94004-**-3014 MS 3418-**-C 94004-**- A 231
Synoptic AFD
6
Backshell
Straight cable clamp
90o end bell cable clamp
Grounding adaptor
Thermo-shrink sleeve
Potting cup
Square flange 4 holes mounting
Single hole mounting
Single hole mounting
Solder flange
Square flange 4 holes mounting
For plug-self secured
Plug with RFI fingers
For receptacle self-secured
Backshell
Straight cable clamp
90o end bell cable clamp
Grounding adaptor
Thermo-shrink sleeve
Potting cup
Square flange 4 holes mounting
Accessories Receptacles Plugs Accessories
Hermetic receptacle
Dummy receptacle
Dust cap
Dust cap
Insert clocking position and contacts sizes AFD
7
Insert Clocking position in degrees Contacts sizes
Arrangt. wx y z 20 16 12 8 or Coax Standard Hermetic Serv
08-3A 60 --- 3-- - l l I
08-33 90 --- 3-- - l l I
8-98 60 210 -- 3-- - l l I
10-6 90 --- 6-- - l l I
12-3 - 180 -3--l l II
12-8 90 112 203 292 8-- - lI
12-10 60 155 270 295 10 -- - llI
14-4 ---- --4 - l l I
14-5 40 92 184 273 -5- - l l II
14-12 43 90 -- 84- - l l I
14-15 17 110 155 234 14 1- - llI
14-18 15 90 180 270 18 -- - llI
14-19 30 165 315 - 19 -- - llI
16-8 54 152 180 331 -8- - l l II
16-26 60 105 275 338 26 -- - llI
18-8 ---- --8 - l l I
18-11 62 119 241 340 - 11 -- lII
18-32 85 138 222 265 32 -- - llI
18-918 ---- 16 -- 2 lI
20-16 238 318 333 347 - 16 -- llII
20-39 63 144 252 333 37 2- - llI
20-41 45 126 225 - 41 -- - llI
22-12 ---- --12 - lI
22-21 16 135 175 349 - 21 -- lII
22-32 72 145 215 288 32 -- - lI
22-41 39 135 264 - 27 14 -- llI
22-55 30 142 226 314 55 -- - llI
24-19 30 165 315 ---19 - lIl
24-31 90 225 -- -31 -- lI
24-37 25 50 75 --37 -- lI
24-53 ---- 51 -- 2 lI
24-61 90 180 270 324 61 -- - llI
24-100 45 90 135 ----10 I
Exemple of insert angular displacement, pin front face view
Clocking position is normal when the insert vertical axis is intermingled with the shell keyway axis. An unkeying can be
performed between 2 connectors of same layout by angular displacement of one of the inserts in its shell. This insert
rotation is made in the clockwise for pin layouts and in the counter clockwise for socket layouts. Angular displacements
on the hereafter table give clocking positions W, X, Y or Z.
N
HB
GKJ C
FD
A
E
HB
GKJC
FD
A
E
Clocking position WNormal clocking position
W
Arrangements AFD
8
Male insert, front face view or female insert, wiring side view.
CA
AA
E
B
JCKG
D
H
F
G
H
D
B
CE
F
B
B
A
D
F
CE
AC
B
A
BC
AC
B
Disposition 08-3A
3 contacts size 20
Disposition 08-33
3 contacts size 20
Disposition 10-6
6 contacts size 20
AB
C
D
E
F
G
H
T
U
b
c
X
V
W
R
P
N
M
L
K
J
S
a
Z
Y
A
H
B
C
D
G
F
E
AB
C
D
E
F
G
H
T
U
b
c
X
V
W
R
P
N
M
L
K
J
S
a
Z
Y
A
H
B
C
D
G
F
E
L
SHC
T
P
M
U
f
h
J
A
B
V
g
W
C
D
XE
YF
G
H
Z
T
S
e
j
d
R
P
cN
b
M
L
K
a
NQ
A
EF
B
DG
R
K
J
H
A
B
J
K
L
E
H
G
F
A
B
C
D
C
D
G
F
E
L
SHC
T
P
M
U
f
h
J
A
B
V
g
W
C
D
XE
YF
G
H
Z
T
S
e
j
d
R
P
cN
b
M
L
K
a
NQ
A
EF
B
DG
R
K
J
H
A
B
J
K
L
E
H
G
F
A
B
C
D
C
D
G
F
E
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
CA
AA
E
B
JCKG
D
H
F
G
H
D
B
CE
F
B
AC
B
A
BC
AC
B
Disposition 08-98
3 contacts size 20
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
A
C
B
J
A
B
A
N
RDSH
EF
BP
SE
C
VRD
B
A
GF
N
TJ
L
UK
M
H
PUC
L
M
G
K
TJ
A
B
C
N
M
F
E
D
L
K
JR
G
H
C
D
H
G
F
E
L
K
P
M
A
B
C
E
D
D
CA
AA
E
B
JCKG
D
H
F
G
H
D
B
CE
F
B
Disposition 12-3
3 contacts size 16
Disposition 12-8 *
8 contacts size 20
Disposition 14-4
4 contacts size 12
Disposition 12-10
10 contacts size 20
Disposition 14-5
5 contacts size 16
Disposition 14-12
8 contacts size 20
4 contacts size 16
Disposition 14-18 *
18 contacts size 20
Disposition 14-15
14 contacts size 20
1 contact size 16
Disposition 16-8
8 contacts size 16
Disposition 16-26
26 contacts size 20
Disposition 18-11
11 contacts size 16
Disposition 18-8
8 contacts size 12
Disposition 14-19
19 contacts size 20
*Consult us
Arrangements AFD
9
Male insert, front face view or female insert, wiring side view.
A
L
B
N
P
X
G
M
Z
A
B
C
D
E
F
G
V
A
W
q
CC
DD
u
d
J
B
X
r
s
t
c
H
C
Y
Z
a
b
G
D
E
F
U
n
AA
GG
FF
w
f
K
T
m
z
y
x
g
L
S
k
j
i
h
M
R
P
N
p
BB
EE
v
e
HH
d
f
b
j
H
J
K
L
Y
X
W
V
U
T
Sh
R
P
NM
m
t
q
a
n
p
e
c
k
s
r
g
i
L
K
W
V
JU
H
A
B
C
D
R
S
E
T
F
KC
E
D
J
M
H
F
G
j
W
G
P
d
gTZ
Sa cChL
BM Rb
AN
ef UY
EJ VX
FH
DK
M
F
A
B
Crm
N
PD
E
L
K
JS
R
H
G
X
AA
X
k
t
LK
J
H
G
F
E
D
C
B
Y
m
Z
a
n
p
d
c
b
M
N
P
R
S
T
U
V
W
j
s
i
h
r
q
e
f
g
B
C
D
Y
Z
E
a
bF
G
n
d
KJ
H
p
k
c
W
V
U
T
j
i
Sh
g
R
P
q
e
L
M
N
f
M
F
A
B
Crm
N
PD
E
L
K
JS
R
H
G
X
AA
X
k
t
LK
J
H
G
F
E
D
C
B
Y
m
Z
a
n
p
d
c
b
M
N
P
R
S
T
U
V
W
j
s
i
h
r
q
e
f
g
B
C
D
Y
Z
E
a
bF
G
n
d
KJ
H
p
k
c
W
V
U
T
j
i
Sh
g
R
P
q
e
L
M
N
f
M
F
A
B
Crm
N
PD
E
L
K
JS
R
H
G
X
AA
X
k
t
LK
J
H
G
F
E
D
C
B
Y
m
Z
a
n
p
d
c
b
M
N
P
R
S
T
U
V
W
j
s
i
h
r
q
e
f
g
B
C
D
Y
Z
E
a
bF
G
n
d
KJ
H
p
k
c
W
V
U
T
j
i
Sh
g
R
P
q
e
L
M
N
f
L
SHC
T
P
M
U
f
h
J
A
B
V
g
W
C
D
XE
YF
G
H
Z
T
S
e
j
d
R
P
cN
b
M
L
K
a
NQ
A
EF
B
DG
R
K
J
H
A
B
J
K
L
E
H
G
F
A
B
C
D
C
D
G
F
E
L
SHC
T
P
M
U
f
h
J
A
B
V
g
W
C
D
XE
YF
G
H
Z
T
S
e
j
d
R
P
cN
b
M
L
K
a
NQ
A
EF
B
DG
R
K
J
H
A
B
J
K
L
E
H
G
F
A
B
C
D
C
D
G
F
E
A
L
B
N
P
X
G
M
Z
A
B
C
D
E
F
G
V
A
W
q
CC
DD
u
d
J
B
X
r
s
t
c
H
C
Y
Z
a
b
G
D
E
F
U
n
AA
GG
FF
w
f
K
T
m
z
y
x
g
L
S
k
j
i
h
M
R
P
N
p
BB
EE
v
e
HH
d
f
b
j
H
J
K
L
Y
X
W
V
U
T
Sh
R
P
NM
m
t
q
a
n
p
e
c
k
s
r
g
i
L
K
W
V
JU
H
A
B
C
D
R
S
E
T
F
KC
E
D
J
M
H
F
G
j
W
G
P
d
gTZ
Sa cChL
BM Rb
AN
ef UY
EJ VX
FH
DK
A
L
B
N
P
X
G
M
Z
A
B
C
D
E
F
G
V
A
W
q
CC
DD
u
d
J
B
X
r
s
t
c
H
C
Y
Z
a
b
G
D
E
F
U
n
AA
GG
FF
w
f
K
T
m
z
y
x
g
L
S
k
j
i
h
M
R
P
N
p
BB
EE
v
e
HH
d
f
b
j
H
J
K
L
Y
X
W
V
U
T
Sh
R
P
NM
m
t
q
a
n
p
e
c
k
s
r
g
i
L
K
W
V
JU
H
A
B
C
D
R
S
E
T
F
KC
E
D
J
M
H
F
G
j
W
G
P
d
gTZ
Sa cChL
BM Rb
AN
ef UY
EJ VX
FH
DK
A
L
B
N
P
X
G
M
Z
A
B
C
D
E
F
G
V
A
W
q
CC
DD
u
d
J
B
X
r
s
t
c
H
C
Y
Z
a
b
G
D
E
F
U
n
AA
GG
FF
w
f
K
T
m
z
y
x
g
L
S
k
j
i
h
M
R
P
N
p
BB
EE
v
e
HH
d
f
b
j
H
J
K
L
Y
X
W
V
U
T
Sh
R
P
NM
m
t
q
a
n
p
e
c
k
s
r
g
i
L
K
W
V
JU
H
A
B
C
D
R
S
E
T
F
KC
E
D
J
M
H
F
G
j
W
G
P
d
gTZ
Sa cChL
BM Rb
AN
ef UY
EJ VX
FH
DK
A
L
B
N
P
X
G
M
Z
A
B
C
D
E
F
G
V
A
W
q
CC
DD
u
d
J
B
X
r
s
t
c
H
C
Y
Z
a
b
G
D
E
F
U
n
AA
GG
FF
w
f
K
T
m
z
y
x
g
L
S
k
j
i
h
M
R
P
N
p
BB
EE
v
e
HH
d
f
b
j
H
J
K
L
Y
X
W
V
U
T
Sh
R
P
NM
m
t
q
a
n
p
e
c
k
s
r
g
i
L
K
W
V
JU
H
A
B
C
D
R
S
E
T
F
KC
E
D
J
M
H
F
G
j
W
G
P
d
gTZ
Sa cChL
BM Rb
AN
ef UY
EJ VX
FH
DK
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
A
V
G
P
S
C
E
B
RD
F
N
T
L
J
M
UK
H
N
a
g
d
U
A
P
b
c
T
F
B
Q
R
S
E
C
D
M
Z
f
e
V
G
L
Y
X
W
H
K
J
v
b
A
B
C
D
A
X
p
DD
GG
LL
w
f
L
B
C
D
E
F
G
H
J
Y
Z
r
s
t
KM
a
b
d
e
q
EE
FF
v
W
V
U
T
S
R
P
N
n
m
BB
AA
y
k
j
h
g
CC
KK
HH
x
E
F
c
w
JJ
d
e
x
yf
KK
g
z
h
AA
j
L
K
J
H
G
i
a
Z
Y
X
W
V
U
u
GG
NN
t
s
FF
EE
r
MM
q
DD
pCC
m
N
P
R
S
T
n
HH
PP
LL
BB
k
M
V
A
h
p
k
b
K
B
W
i
j
a
J
C
X
Y
Z
H
E
D
G
F
U
g
n
m
c
L
T
f
e
d
M
R
S
N
P
AH
BJG
DE
CF K
Disposition 18-32
32 contacts size 20
Disposition 18-918 *
16 contacts size 20
2 contacts size 8 or coax
Disposition 20-39
37 contacts size 20
2 contacts size 16
Disposition 20-16
16 contacts size 16
Disposition 20-41 *
41 contacts size 20
Disposition 22-12
12 contacts size 12
Disposition 22-32 *
32 contacts size 20
Disposition 22-21 *
21 contacts size 16
Disposition 22-41
27 contacts size 20
14 contacts size 16
Disposition 22-55
55 contacts size 20
Disposition 24-31
31 contacts size 16
Disposition 24-19
19 contacts size 12
Disposition 24-37 *
37 contacts size 16
Disposition 24-53 *
51 contacts size 20
2 coax or size 8
Disposition 24-100 *
10 coax or size 8
Disposition 24-61
61 contacts size 20
*Consult us
Front Flange Mounting Rear Flange Mounting
Size Reference HBCEHReference Size
max. max. ± 0,1 max. max.
08 108-0003-08-A 624 12,50 21,00 15,08 2,50 13,20 108-0001-08-A 624 08
10 108-0003-10-A 624 15,40 24,20 18,26 2,50 16,40 108-0001-10-A 624 10
12 108-0001-12-A 624 19,50 26,55 20,62 2,50 19,50 108-0001-12-A 624 12
14 108-0001-14-A 624 22,70 28,95 23,02 2,50 22,70 108-0001-14-A 624 14
16 108-0001-16-A 624 25,90 31,30 24,58 2,50 25,90 108-0001-16-A 624 16
18 108-0003-18-A 624 29,10 33,70 26,98 2,50 27,50 108-0001-18-A 624 18
20 108-0003-20-A 624 32,30 36,85 29,36 5,40 30,60 108-0001-20-A 624 20
22 108-0003-22-A 624 35,40 39,95 31,75 5,40 33,50 108-0001-22-A 624 22
24 108-0003-24-A 624 38,60 43,15 34,92 5,40 37,00 108-0001-24-A 624 24
Nickel Plating BCDEFGG1 L L1 P Olive Drab Cadmium Plating
Reference max. ± 0,1 ± 0,15 max. max. max. max. max. max. max. Reference
AFD 50-08-**-P/S-* 1 A 21,00 15,08 11,13 1,95 12,03 15,65 12,70 36,85 30,85 7,75 AFD 50-08-**-P/S-* A 231 A 5324
AFD 50-10-**-P/S-* 1 A 24,20 18,26 11,13 1,95 15,01 18,60 15,85 36,85 30,85 10,29 AFD 50-10-**-P/S-* A 231 A 5324
AFD 50-12-**-P/S-* 1 A 26,55 20,62 11,13 1,95 19,07 21,75 19,05 36,85 30,85 13,49 AFD 50-12-**-P/S-* A 231 A 5324
AFD 50-14-**-P/S-* 1 A 28,95 23,02 11,13 1,95 22,24 24,95 22,20 36,85 30,85 16,89 AFD 50-14-**-P/S-* A 231 A 5324
AFD 50-16-**-P/S-* 1 A 31,30 24,58 11,13 1,95 25,42 28,20 25,40 36,85 30,85 20,07 AFD 50-16-**-P/S-* A 231 A 5324
AFD 50-18-**-P/S-* 1 A 33,70 26,98 11,13 1,95 28,60 30,90 26,95 36,85 30,85 22,07 AFD 50-18-**-P/S-* A 231 A 5324
AFD 50-20-**-P/S-* 1 A 36,85 29,36 14,30 2,55 31,77 34,15 30,15 38,40 32,35 25,25 AFD 50-20-**-P/S-* A 231 A 5324
AFD 50-22-**-P/S-* 1 A 39,95 31,76 14,30 2,55 34,94 37,25 33,30 38,40 32,35 28,42 AFD 50-22-**-P/S-* A 231 A 5324
AFD 50-24-**-P/S-* 1 A 43,15 34,92 15,10 2,55 38,12 40,45 36,50 38,40 32,35 31,60 AFD 50-24-**-P/S-* A 231 A 5324
Receptacles AFD
10
Mounting styles
Flat gasket for square flange
L1
P
DE
G1F
4,80 max.
B
C
4 holes Ø 3,30 max. size 08 to 22
4 holes Ø 3,88 max. size 24
C B
L
DE
G
F
Overall (as per accessory)
E
E
With flat gasket
4 holes Ø 3,15 ± 0,15 : size 08 to 22
4 holes Ø 3,73 ± 0,15 : size 24
C
C
H
Panel cutout
4 holes Ø 3,30 max. : size 08 to 22
4 holes Ø 4,30 max. : size 24
B
C
C B
H
With flat gasket
E
E
Without backshell
Nickel plating Mod. 1A
Olive drab cadmium plating Mod. A 5324
With backshell
Nickel plating without Mod.
Olive drab cadmium plating Mod. A 231
To order apart
Size CHE
± 0,1 max.
08 15,08 16,05 2,50
10 18,26 19,00 2,50
12 20,62 22,25 2,50
14 23,02 25,40 2,50
16 24,58 28,60 2,50
18 26,98 31,75 2,50
20 29,36 34,90 5,40
22 31,76 38,10 5,40
24 34,92 41,30 5,40
+0
- 0,2
Square flange
Receptacles AFD
11
Nickel Plating GJJ1 L Olive Drab Cadmium
Reference max. mini. max. max. Plating Reference
AFD 50-08-**-P/S-* 059 15,65 6,80 5,15 45,85 AFD 50-08-**-P/S-* A 5347
AFD 50-10-**-P/S-* 059 18,60 9,30 7,25 45,85 AFD 50-10-**-P/S-* A 5347
AFD 50-12-**-P/S-* 059 21,75 12,75 10,55 45,85 AFD 50-12-**-P/S-* A 5347
AFD 50-14-**-P/S-* 059 24,95 14,65 12,05 51,85 AFD 50-14-**-P/S-* A 5347
AFD 50-16-**-P/S-* 059 28,20 17,80 15,85 51,85 AFD 50-16-**-P/S-* A 5347
AFD 50-18-**-P/S-* 059 30,90 19,80 17,90 51,85 AFD 50-18-**-P/S-* A 5347
AFD 50-20-**-P/S-* 059 34,15 23,00 21,05 53,35 AFD 50-20-**-P/S-* A 5347
AFD 50-22-**-P/S-* 059 37,25 26,15 24,25 53,35 AFD 50-22-**-P/S-* A 5347
AFD 50-24-**-P/S-* 059 40,45 29,10 27,45 53,35 AFD 50-24-**-P/S-* A 5347
Nickel Plating GJJ1 LTOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 50-08-**-P/S-* 081 15,65 6,80 5,15 49,30 20,70 AFD 50-08-**-P/S-* A 5543
AFD 50-10-**-P/S-* 081 18,60 9,30 7,25 51,65 22,00 AFD 50-10-**-P/S-* A 5543
AFD 50-12-**-P/S-* 081 21,75 12,75 10,55 54,10 23,80 AFD 50-12-**-P/S-* A 5543
AFD 50-14-**-P/S-* 081 24,95 14,65 12,05 57,35 25,30 AFD 50-14-**-P/S-* A 5543
AFD 50-16-**-P/S-* 081 28,20 17,80 15,85 60,75 26,80 AFD 50-16-**-P/S-* A 5543
AFD 50-18-**-P/S-* 081 30,90 19,80 17,90 64,20 28,30 AFD 50-18-**-P/S-* A 5543
AFD 50-20-**-P/S-* 081 34,15 23,00 21,05 69,05 29,90 AFD 50-20-**-P/S-* A 5543
AFD 50-22-**-P/S-* 081 37,25 26,15 24,25 72,15 31,60 AFD 50-22-**-P/S-* A 5543
AFD 50-24-**-P/S-* 081 40,45 29,10 27,45 75,25 33,20 AFD 50-24-**-P/S-* A 5543
Nickel Plating GJL Olive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 50-08-**-P/S-* 083 15,65 4,60 44,70 AFD 50-08-**-P/S-* A 5629
AFD 50-10-**-P/S-* 083 18,60 6,60 44,70 AFD 50-10-**-P/S-* A 5629
AFD 50-12-**-P/S-* 083 21,75 10,00 44,70 AFD 50-12-**-P/S-* A 5629
AFD 50-14-**-P/S-* 083 24,95 11,50 50,20 AFD 50-14-**-P/S-* A 5629
AFD 50-16-**-P/S-* 083 28,20 15,30 50,20 AFD 50-16-**-P/S-* A 5629
AFD 50-18-**-P/S-* 083 30,90 17,30 50,20 AFD 50-18-**-P/S-* A 5629
AFD 50-20-**-P/S-* 083 34,15 20,50 51,70 AFD 50-20-**-P/S-* A 5629
AFD 50-22-**-P/S-* 083 37,25 23,70 51,70 AFD 50-22-**-P/S-* A 5629
AFD 50-24-**-P/S-* 083 40,45 26,80 51,70 AFD 50-24-**-P/S-* A 5629
Nickel Plating GJLPSOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 50-08-**-P/S-* A 315 15,65 6,50 46,55 13,55 7,80 AFD 50-08-**-P/S-* A 5563
AFD 50-10-**-P/S-* A 315 18,60 9,20 46,55 15,40 7,80 AFD 50-10-**-P/S-* A 5563
AFD 50-12-**-P/S-* A 315 21,75 12,65 46,55 19,70 7,80 AFD 50-12-**-P/S-* A 5563
AFD 50-14-**-P/S-* A 315 24,95 14,50 46,55 21,30 7,80 AFD 50-14-**-P/S-* A 5563
AFD 50-16-**-P/S-* A 315 28,20 17,70 46,55 24,50 7,80 AFD 50-16-**-P/S-* A 5563
AFD 50-18-**-P/S-* A 315 30,90 19,70 46,55 26,50 7,80 AFD 50-18-**-P/S-* A 5563
AFD 50-20-**-P/S-* A 315 34,15 22,90 50,35 30,95 10,08 AFD 50-20-**-P/S-* A 5563
AFD 50-22-**-P/S-* A 315 37,25 26,05 51,00 34,45 10,65 AFD 50-22-**-P/S-* A 5563
AFD 50-24-**-P/S-* A 315 40,45 29,00 51,00 36,65 10,65 AFD 50-24-**-P/S-* A 5563
Nickel Plating GJ LOlive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 50-08-**-P/S-* A 564 18,00 6,80 65,90 AFD 50-08-**-P/S-* A 5534
AFD 50-10-**-P/S-* A 564 20,10 9,30 65,70 AFD 50-10-**-P/S-* A 5534
AFD 50-12-**-P/S-* A 564 24,40 12,75 65,60 AFD 50-12-**-P/S-* A 5534
AFD 50-14-**-P/S-* A 564 27,50 14,65 65,80 AFD 50-14-**-P/S-* A 5534
AFD 50-16-**-P/S-* A 564 30,85 17,80 65,60 AFD 50-16-**-P/S-* A 5534
AFD 50-18-**-P/S-* A 564 33,90 19,80 64,90 AFD 50-18-**-P/S-* A 5534
AFD 50-20-**-P/S-* A 564 37,10 23,00 67,25 AFD 50-20-**-P/S-* A 5534
AFD 50-22-**-P/S-* A 564 40,20 26,15 67,35 AFD 50-22-**-P/S-* A 5534
AFD 50-24-**-P/S-* A 564 43,40 29,10 68,00 AFD 50-24-**-P/S-* A 5534
Ø allowed cable
Ø tightened clamps
L
G
J
J1
L
G
T
Ø tightened clamps
Ø allowed cable J
J1
L
JG
Ø allowed cable
L
G
JP
Ø allowed cable
3,30 mini.
S
L
G
Ø allowed cable
J
Note : L dimension calculated for a braid of 1 m/m thickness
With straight cable clamp
With 90oend bell cable clamp
With potting cup
Fitting for thermo-shrink sleeve
With grounding adaptor
Square flange
Receptacles AFD
12
Single hole mounting
Mounting styles
Panel nut O’ring panel
B
M
A
L1
P
DE
G1
F
4,80 max.
L
DE
G
F
Nickel Plating ABDEFGG1 L L1 MP Olive Drab Cadmium Plating
Reference max. max. ± 0,15 max. max. max. max. max. max. max. max. Reference
AFD 54-08-**-P/S-* 1 A 27,35 24,20 17,78 2,85 12,03 15,65 12,70 36,85 30,85 19,20 7,75 AFD 54-08-**-P/S-* A 231 A 5324
AFD 54-10-**-P/S-* 1 A 30,55 27,35 17,78 2,85 15,01 18,60 15,85 36,85 30,85 22,37 10,29 AFD 54-10-**-P/S-* A 231 A 5324
AFD 54-12-**-P/S-* 1 A 35,30 32,15 17,78 2,85 19,07 21,75 19,05 36,85 30,85 27,12 13,49 AFD 54-12-**-P/S-* A 231 A 5324
AFD 54-14-**-P/S-* 1 A 38,50 35,30 17,78 2,85 22,24 24,95 22,20 36,85 30,85 30,30 16,89 AFD 54-14-**-P/S-* A 231 A 5324
AFD 54-16-**-P/S-* 1 A 41,65 38,50 17,78 2,85 25,42 28,20 25,40 36,85 30,85 33,47 20,07 AFD 54-16-**-P/S-* A 231 A 5324
AFD 54-18-**-P/S-* 1 A 44,80 41,65 17,78 2,85 28,60 30,90 26,95 36,85 30,85 36,67 22,07 AFD 54-18-**-P/S-* A 231 A 5324
AFD 54-20-**-P/S-* 1 A 49,60 46,40 19,43 3,70 31,77 34,15 30,15 38,40 32,35 39,82 25,25 AFD 54-20-**-P/S-* A 231 A 5324
AFD 54-22-**-P/S-* 1 A 52,75 49,60 19,43 3,70 34,94 37,25 33,30 38,40 32,35 43,02 28,42 AFD 54-22-**-P/S-* A 231 A 5324
AFD 54-24-**-P/S-* 1 A 55,95 52,75 19,43 3,70 38,12 40,45 36,50 38,40 32,35 46,17 31,60 AFD 54-24-**-P/S-* A 231 A 5324
Panel Nut
Size Reference Olive drab Nickel
Cadmium
08 006-0980-08 A 231 A 499
10 006-0980-10 A 231 A 499
12 006-0980-12 A 231 A 499
14 006-0980-14 A 231 A 499
16 006-0980-16 A 231 A 499
18 006-0980-18 A 231 A 499
20 006-0980-20 A 231 A 499
22 006-0980-22 A 231 A 499
24 006-0980-24 A 231 A 499
Size Reference
08 103-0001-16-02
10 103-0001-18-02
12 103-0001-21-02
14 103-0001-23-02
16 103-0001-25-02
18 103-0001-27-02
20 103-0001-29-02
22 103-0001-30-02
24 103-0001-31-02
Overall (as per accessory)
Panel cutout
H
E
K
Without backshell
Nickel plating Mod. 1A
Olive drab cadmium plating Mod. A 5324
With backshell
Nickel plating without Mod.
Olive drab cadmium plating Mod. A 231
Size EHKTightening
max. torque
08 4,30 14,65 13,85 7,5 mN
10 4,30 17,80 17,05 10 mN
12 4,30 22,55 21,15 13 mN
14 4,30 25,70 24,30 15 mN
16 4,30 28,90 27,45 18 mN
18 4,30 32,05 30,65 21 mN
20 6,35 35,25 33,80 23 mN
22 6,35 38,40 37,00 26 mN
24 6,35 41,60 40,15 29 mN
For single hole mounting receptacle
+0
- 0,2
+0
- 0,2
Receptacles AFD
13
Nickel Plating GJJ1 L Olive Drab Cadmium
Reference max. mini. max. max. Plating Reference
AFD 54-08-**-P/S-* 059 15,65 6,80 5,15 45,85 AFD 54-08-**-P/S-* A 5347
AFD 54-10-**-P/S-* 059 18,60 9,30 7,25 45,85 AFD 54-10-**-P/S-* A 5347
AFD 54-12-**-P/S-* 059 21,75 12,75 10,55 45,85 AFD 54-12-**-P/S-* A 5347
AFD 54-14-**-P/S-* 059 24,95 14,65 12,05 51,85 AFD 54-14-**-P/S-* A 5347
AFD 54-16-**-P/S-* 059 28,20 17,80 15,85 51,85 AFD 54-16-**-P/S-* A 5347
AFD 54-18-**-P/S-* 059 30,90 19,80 17,90 51,85 AFD 54-18-**-P/S-* A 5347
AFD 54-20-**-P/S-* 059 34,15 23,00 21,05 53,35 AFD 54-20-**-P/S-* A 5347
AFD 54-22-**-P/S-* 059 37,25 26,15 24,25 53,35 AFD 54-22-**-P/S-* A 5347
AFD 54-24-**-P/S-* 059 40,45 29,10 27,45 53,35 AFD 54-24-**-P/S-* A 5347
Nickel Plating GJJ1 LTOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 54-08-**-P/S-* 081 15,65 6,80 5,15 49,30 20,70 AFD 54-08-**-P/S-* A 5543
AFD 54-10-**-P/S-* 081 18,60 9,30 7,25 51,65 22,00 AFD 54-10-**-P/S-* A 5543
AFD 54-12-**-P/S-* 081 21,75 12,75 10,55 54,10 23,80 AFD 54-12-**-P/S-* A 5543
AFD 54-14-**-P/S-* 081 24,95 14,65 12,05 57,35 25,30 AFD 54-14-**-P/S-* A 5543
AFD 54-16-**-P/S-* 081 28,20 17,80 15,85 60,75 26,80 AFD 54-16-**-P/S-* A 5543
AFD 54-18-**-P/S-* 081 30,90 19,80 17,90 64,20 28,30 AFD 54-18-**-P/S-* A 5543
AFD 54-20-**-P/S-* 081 34,15 23,00 21,05 69,05 29,90 AFD 54-20-**-P/S-* A 5543
AFD 54-22-**-P/S-* 081 37,25 26,15 24,25 72,15 31,60 AFD 54-22-**-P/S-* A 5543
AFD 54-24-**-P/S-* 081 40,45 29,10 27,45 75,25 33,20 AFD 54-24-**-P/S-* A 5543
Nickel Plating GJL Olive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 54-08-**-P/S-* 083 15,65 4,60 44,70 AFD 54-08-**-P/S-* A 5629
AFD 54-10-**-P/S-* 083 18,60 6,60 44,70 AFD 54-10-**-P/S-* A 5629
AFD 54-12-**-P/S-* 083 21,75 10,00 44,70 AFD 54-12-**-P/S-* A 5629
AFD 54-14-**-P/S-* 083 24,95 11,50 50,20 AFD 54-14-**-P/S-* A 5629
AFD 54-16-**-P/S-* 083 28,20 15,30 50,20 AFD 54-16-**-P/S-* A 5629
AFD 54-18-**-P/S-* 083 30,90 17,30 50,20 AFD 54-18-**-P/S-* A 5629
AFD 54-20-**-P/S-* 083 34,15 20,50 51,70 AFD 54-20-**-P/S-* A 5629
AFD 54-22-**-P/S-* 083 37,25 23,70 51,70 AFD 54-22-**-P/S-* A 5629
AFD 54-24-**-P/S-* 083 40,45 26,80 51,70 AFD 54-24-**-P/S-* A 5629
Nickel Plating GJLPSOlive Drab Cadmium
Reference max. max. max. max. max. Plating Reference
AFD 54-08-**-P/S-* A 315 15,65 6,50 46,55 13,55 7,80 AFD 54-08-**-P/S-* A 5563
AFD 54-10-**-P/S-* A 315 18,60 9,20 46,55 15,40 7,80 AFD 54-10-**-P/S-* A 5563
AFD 54-12-**-P/S-* A 315 21,75 12,65 46,55 19,70 7,80 AFD 54-12-**-P/S-* A 5563
AFD 54-14-**-P/S-* A 315 24,95 14,50 46,55 21,30 7,80 AFD 54-14-**-P/S-* A 5563
AFD 54-16-**-P/S-* A 315 28,20 17,70 46,55 24,50 7,80 AFD 54-16-**-P/S-* A 5563
AFD 54-18-**-P/S-* A 315 30,90 19,70 46,55 26,50 7,80 AFD 54-18-**-P/S-* A 5563
AFD 54-20-**-P/S-* A 315 34,15 22,90 50,35 30,95 10,08 AFD 54-20-**-P/S-* A 5563
AFD 54-22-**-P/S-* A 315 37,25 26,05 51,00 34,45 10,65 AFD 54-22-**-P/S-* A 5563
AFD 54-24-**-P/S-* A 315 40,45 29,00 51,00 36,65 10,65 AFD 54-24-**-P/S-* A 5563
Nickel Plating GJ LOlive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 54-08-**-P/S-* A 564 18,00 6,80 65,90 AFD 54-08-**-P/S-* A 5534
AFD 54-10-**-P/S-* A 564 20,10 9,30 65,70 AFD 54-10-**-P/S-* A 5534
AFD 54-12-**-P/S-* A 564 24,40 12,75 65,60 AFD 54-12-**-P/S-* A 5534
AFD 54-14-**-P/S-* A 564 27,50 14,65 65,80 AFD 54-14-**-P/S-* A 5534
AFD 54-16-**-P/S-* A 564 30,85 17,80 65,60 AFD 54-16-**-P/S-* A 5534
AFD 54-18-**-P/S-* A 564 33,90 19,80 64,90 AFD 54-18-**-P/S-* A 5534
AFD 54-20-**-P/S-* A 564 37,10 23,00 67,25 AFD 54-20-**-P/S-* A 5534
AFD 54-22-**-P/S-* A 564 40,20 26,15 67,35 AFD 54-22-**-P/S-* A 5534
AFD 54-24-**-P/S-* A 564 43,40 29,10 68,00 AFD 54-24-**-P/S-* A 5534
L
G
J
Ø allowed cable
Ø tightened clamps
J1
L
G
T
Ø tightened clamps
Ø allowed cable J
J1
L
JG
Ø allowed cable
L
G
JP
Ø allowed cable
3,30 mini.
S
L
G
Ø allowed cable
J
Note : L dimension calculated for a braid of 1 m/m thickness
With straight cable clamp
With 90oend bell cable clamp
With potting cup
Fitting for thermo-shrink sleeve
With grounding adaptor
Single hole mounting
Plugs AFD
14
Plugs
31,20 max.
4,60 max.
PG1 F
37,10 max.
GF
Nickel Plating FGG1 P Olive Drab Cadmium Plating
Reference max. max. max. max. Reference
AFD 56-08-**-P/S-* -1 A 19,75 15,65 12,70 7,75 AFD 56-08-**-P/S-* A 231 A 5324
AFD 56-10-**-P/S-* -1 A 22,70 18,60 15,85 10,29 AFD 56-10-**-P/S-* A 231 A 5324
AFD 56-12-**-P/S-* -1 A 26,45 21,75 19,05 13,49 AFD 56-12-**-P/S-* A 231 A 5324
AFD 56-14-**-P/S-* -1 A 29,95 24,95 22,20 16,89 AFD 56-14-**-P/S-* A 231 A 5324
AFD 56-16-**-P/S-* -1 A 32,95 28,20 25,40 20,07 AFD 56-16-**-P/S-* A 231 A 5324
AFD 56-18-**-P/S-* -1 A 35,30 30,90 26,95 22,07 AFD 56-18-**-P/S-* A 231 A 5324
AFD 56-20-**-P/S-* -1 A 38,85 34,15 30,15 25,25 AFD 56-20-**-P/S-* A 231 A 5324
AFD 56-22-**-P/S-* -1 A 42,05 37,25 33,30 28,42 AFD 56-22-**-P/S-* A 231 A 5324
AFD 56-24-**-P/S-* -1 A 45,05 40,45 36,50 31,60 AFD 56-24-**-P/S-* A 231 A 5324
Without backshell
Nickel plating Mod. 1A
Olive drab cadmium plating Mod. A 5324
With backshell
Nickel plating without Mod.
Olive drab cadmium plating Mod. A 231
Plugs AFD
15
Nickel Plating GJJ1 LTOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 56-08-**-P/S-* 081 15,65 6,80 5,15 49,55 20,70 AFD 56-08-**-P/S-* A 5543
AFD 56-10-**-P/S-* 081 18,60 9,30 7,25 51,90 22,00 AFD 56-10-**-P/S-* A 5543
AFD 56-12-**-P/S-* 081 21,75 12,75 10,55 55,35 23,80 AFD 56-12-**-P/S-* A 5543
AFD 56-14-**-P/S-* 081 24,95 14,65 12,05 57,60 25,30 AFD 56-14-**-P/S-* A 5543
AFD 56-16-**-P/S-* 081 28,20 17,80 15,85 61,00 26,80 AFD 56-16-**-P/S-* A 5543
AFD 56-18-**-P/S-* 081 30,90 19,80 17,90 64,45 28,30 AFD 56-18-**-P/S-* A 5543
AFD 56-20-**-P/S-* 081 34,15 23,00 21,05 67,80 29,90 AFD 56-20-**-P/S-* A 5543
AFD 56-22-**-P/S-* 081 37,25 26,15 24,25 70,90 31,60 AFD 56-22-**-P/S-* A 5543
AFD 56-24-**-P/S-* 081 40,45 29,10 27,45 74,00 33,20 AFD 56-24-**-P/S-* A 5543
JJ1
L
G
Ø allowed cable
Ø tightened clamps
L
T
G
Ø tightened clamps
Ø allowed cable
J
J1
J
G
L
Ø allowed cable
J
P
G
L
Ø allowed cable
3,30 mini.
S
J
G
L
Ø allowed cable
Nickel Plating GJJ1 L Olive Drab Cadmium
Reference max. mini. max. max. Plating Reference
AFD 56-08-**-P/S-* 059 15,65 6,80 5,15 46,10 AFD 56-08-**-P/S-* A 5347
AFD 56-10-**-P/S-* 059 18,60 9,30 7,25 46,10 AFD 56-10-**-P/S-* A 5347
AFD 56-12-**-P/S-* 059 21,75 12,75 10,55 46,10 AFD 56-12-**-P/S-* A 5347
AFD 56-14-**-P/S-* 059 24,95 14,65 12,05 52,10 AFD 56-14-**-P/S-* A 5347
AFD 56-16-**-P/S-* 059 28,20 17,80 15,85 52,10 AFD 56-16-**-P/S-* A 5347
AFD 56-18-**-P/S-* 059 30,90 19,80 17,90 52,10 AFD 56-18-**-P/S-* A 5347
AFD 56-20-**-P/S-* 059 34,15 23,00 21,05 52,10 AFD 56-20-**-P/S-* A 5347
AFD 56-22-**-P/S-* 059 37,25 26,15 24,25 52,10 AFD 56-22-**-P/S-* A 5347
AFD 56-24-**-P/S-* 059 40,45 29,10 27,45 52,10 AFD 56-24-**-P/S-* A 5347
Nickel Plating GJL Olive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 56-08-**-P/S-* 083 15,65 4,60 45,45 AFD 56-08-**-P/S-* A 5629
AFD 56-10-**-P/S-* 083 18,60 6,60 45,45 AFD 56-10-**-P/S-* A 5629
AFD 56-12-**-P/S-* 083 21,75 10,00 45,45 AFD 56-12-**-P/S-* A 5629
AFD 56-14-**-P/S-* 083 24,95 11,50 50,95 AFD 56-14-**-P/S-* A 5629
AFD 56-16-**-P/S-* 083 28,20 15,30 50,95 AFD 56-16-**-P/S-* A 5629
AFD 56-18-**-P/S-* 083 30,90 17,30 50,95 AFD 56-18-**-P/S-* A 5629
AFD 56-20-**-P/S-* 083 34,15 20,50 50,95 AFD 56-20-**-P/S-* A 5629
AFD 56-22-**-P/S-* 083 37,25 23,70 50,95 AFD 56-22-**-P/S-* A 5629
AFD 56-24-**-P/S-* 083 40,45 26,80 50,95 AFD 56-24-**-P/S-* A 5629
Nickel Plating GJLPSOlive Drab Cadmium
Reference max. max. max. max. max. Plating Reference
AFD 56-08-**-P/S-* A 315 15,65 6,50 46,80 13,55 7,80 AFD 56-08-**-P/S-* A 5563
AFD 56-10-**-P/S-* A 315 18,60 9,20 46,80 15,40 7,80 AFD 56-10-**-P/S-* A 5563
AFD 56-12-**-P/S-* A 315 21,75 12,65 46,80 19,70 7,80 AFD 56-12-**-P/S-* A 5563
AFD 56-14-**-P/S-* A 315 24,95 14,50 46,80 21,30 7,80 AFD 56-14-**-P/S-* A 5563
AFD 56-16-**-P/S-* A 315 28,20 17,70 46,80 24,50 7,80 AFD 56-16-**-P/S-* A 5563
AFD 56-18-**-P/S-* A 315 30,90 19,70 46,80 26,50 7,80 AFD 56-18-**-P/S-* A 5563
AFD 56-20-**-P/S-* A 315 34,15 22,90 49,10 30,95 10,08 AFD 56-20-**-P/S-* A 5563
AFD 56-22-**-P/S-* A 315 37,25 26,05 49,75 34,45 10,65 AFD 56-22-**-P/S-* A 5563
AFD 56-24-**-P/S-* A 315 40,45 29,00 49,75 36,65 10,65 AFD 56-24-**-P/S-* A 5563
Nickel Plating GJ LOlive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 56-08-**-P/S-* A 564 18,00 6,80 66,20 AFD 56-08-**-P/S-* A 5534
AFD 56-10-**-P/S-* A 564 20,10 9,30 66,00 AFD 56-10-**-P/S-* A 5534
AFD 56-12-**-P/S-* A 564 24,40 12,75 65,90 AFD 56-12-**-P/S-* A 5534
AFD 56-14-**-P/S-* A 564 27,50 14,65 66,10 AFD 56-14-**-P/S-* A 5534
AFD 56-16-**-P/S-* A 564 30,85 17,80 65,90 AFD 56-16-**-P/S-* A 5534
AFD 56-18-**-P/S-* A 564 33,90 19,80 65,20 AFD 56-18-**-P/S-* A 5534
AFD 56-20-**-P/S-* A 564 37,10 23,00 66,00 AFD 56-20-**-P/S-* A 5534
AFD 56-22-**-P/S-* A 564 40,20 26,15 66,10 AFD 56-22-**-P/S-* A 5534
AFD 56-24-**-P/S-* A 564 43,40 29,10 66,75 AFD 56-24-**-P/S-* A 5534
Note : L dimension calculated for a braid of 1 m/m thickness
With straight cable clamp
With 90oend bell cable clamp
With potting cup
Fitting for thermo-shrink sleeve
With grounding adaptor
Plugs AFD
16
Nickel Plating FGG1 P Olive Drab Cadmium Plating
Reference max. max. max. max. Reference
AFD 57-08-**-P/S-* -1 A 19,75 15,65 12,70 7,75 AFD 57-08-**-P/S-* A 231 A 5324
AFD 57-10-**-P/S-* -1 A 22,70 18,60 15,85 10,29 AFD 57-10-**-P/S-* A 231 A 5324
AFD 57-12-**-P/S-* -1 A 26,45 21,75 19,05 13,49 AFD 57-12-**-P/S-* A 231 A 5324
AFD 57-14-**-P/S-* -1 A 29,95 24,95 22,20 16,89 AFD 57-14-**-P/S-* A 231 A 5324
AFD 57-16-**-P/S-* -1 A 32,95 28,20 25,40 20,07 AFD 57-16-**-P/S-* A 231 A 5324
AFD 57-18-**-P/S-* -1 A 35,30 30,90 26,95 22,07 AFD 57-18-**-P/S-* A 231 A 5324
AFD 57-20-**-P/S-* -1 A 38,85 34,15 30,15 25,25 AFD 57-20-**-P/S-* A 231 A 5324
AFD 57-22-**-P/S-* -1 A 42,05 37,25 33,30 28,42 AFD 57-22-**-P/S-* A 231 A 5324
AFD 57-24-**-P/S-* -1 A 45,05 40,45 36,50 31,60 AFD 57-24-**-P/S-* A 231 A 5324
31,20 max.
4,60 max.
PG1 F
37,10 max.
GF
Without backshell
Nickel plating Mod. 1A
Olive drab cadmium plating Mod. A 5324
With backshell
Nickel plating without Mod.
Olive drab cadmium plating Mod. A 231
With RFI fingers
Plugs AFD
17
Nickel Plating GJJ1 L Olive Drab Cadmium
Reference max. mini. max. max. Plating Reference
AFD 57-08-**-P/S-* 059 15,65 6,80 5,15 46,10 AFD 57-08-**-P/S-* A 5347
AFD 57-10-**-P/S-* 059 18,60 9,30 7,25 46,10 AFD 57-10-**-P/S-* A 5347
AFD 57-12-**-P/S-* 059 21,75 12,75 10,55 46,10 AFD 57-12-**-P/S-* A 5347
AFD 57-14-**-P/S-* 059 24,95 14,65 12,05 52,10 AFD 57-14-**-P/S-* A 5347
AFD 57-16-**-P/S-* 059 28,20 17,80 15,85 52,10 AFD 57-16-**-P/S-* A 5347
AFD 57-18-**-P/S-* 059 30,90 19,80 17,90 52,10 AFD 57-18-**-P/S-* A 5347
AFD 57-20-**-P/S-* 059 34,15 23,00 21,05 52,10 AFD 57-20-**-P/S-* A 5347
AFD 57-22-**-P/S-* 059 37,25 26,15 24,25 52,10 AFD 57-22-**-P/S-* A 5347
AFD 57-24-**-P/S-* 059 40,45 29,10 27,45 52,10 AFD 57-24-**-P/S-* A 5347
Nickel Plating GJJ1 LTOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 57-08-**-P/S-* 081 15,65 6,80 5,15 49,55 20,70 AFD 57-08-**-P/S-* A 5543
AFD 57-10-**-P/S-* 081 18,60 9,30 7,25 51,90 22,00 AFD 57-10-**-P/S-* A 5543
AFD 57-12-**-P/S-* 081 21,75 12,75 10,55 55,35 23,80 AFD 57-12-**-P/S-* A 5543
AFD 57-14-**-P/S-* 081 24,95 14,65 12,05 57,60 25,30 AFD 57-14-**-P/S-* A 5543
AFD 57-16-**-P/S-* 081 28,20 17,80 15,85 61,00 26,80 AFD 57-16-**-P/S-* A 5543
AFD 57-18-**-P/S-* 081 30,90 19,80 17,90 64,45 28,30 AFD 57-18-**-P/S-* A 5543
AFD 57-20-**-P/S-* 081 34,15 23,00 21,05 67,80 29,90 AFD 57-20-**-P/S-* A 5543
AFD 57-22-**-P/S-* 081 37,25 26,15 24,25 70,90 31,60 AFD 57-22-**-P/S-* A 5543
AFD 57-24-**-P/S-* 081 40,45 29,10 27,45 74,00 33,20 AFD 57-24-**-P/S-* A 5543
Nickel Plating GJL Olive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 57-08-**-P/S-* 083 15,65 4,60 45,45 AFD 57-08-**-P/S-* A 5629
AFD 57-10-**-P/S-* 083 18,60 6,60 45,45 AFD 57-10-**-P/S-* A 5629
AFD 57-12-**-P/S-* 083 21,75 10,00 45,45 AFD 57-12-**-P/S-* A 5629
AFD 57-14-**-P/S-* 083 24,95 11,50 50,95 AFD 57-14-**-P/S-* A 5629
AFD 57-16-**-P/S-* 083 28,20 15,30 50,95 AFD 57-16-**-P/S-* A 5629
AFD 57-18-**-P/S-* 083 30,90 17,30 50,95 AFD 57-18-**-P/S-* A 5629
AFD 57-20-**-P/S-* 083 34,15 20,50 50,95 AFD 57-20-**-P/S-* A 5629
AFD 57-22-**-P/S-* 083 37,25 23,70 50,95 AFD 57-22-**-P/S-* A 5629
AFD 57-24-**-P/S-* 083 40,45 26,80 50,95 AFD 57-24-**-P/S-* A 5629
Nickel Plating GJLPSOlive Drab Cadmium
Reference max. max. max. max. max. Plating Reference
AFD 57-08-**-P/S-* A 315 15,65 6,50 46,80 13,55 7,80 AFD 57-08-**-P/S-* A 5563
AFD 57-10-**-P/S-* A 315 18,60 9,20 46,80 15,40 7,80 AFD 57-10-**-P/S-* A 5563
AFD 57-12-**-P/S-* A 315 21,75 12,65 46,80 19,70 7,80 AFD 57-12-**-P/S-* A 5563
AFD 57-14-**-P/S-* A 315 24,95 14,50 46,80 21,30 7,80 AFD 57-14-**-P/S-* A 5563
AFD 57-16-**-P/S-* A 315 28,20 17,70 46,80 24,50 7,80 AFD 57-16-**-P/S-* A 5563
AFD 57-18-**-P/S-* A 315 30,90 19,70 46,80 26,50 7,80 AFD 57-18-**-P/S-* A 5563
AFD 57-20-**-P/S-* A 315 34,15 22,90 49,10 30,95 10,08 AFD 57-20-**-P/S-* A 5563
AFD 57-22-**-P/S-* A 315 37,25 26,05 49,75 34,45 10,65 AFD 57-22-**-P/S-* A 5563
AFD 57-24-**-P/S-* A 315 40,45 29,00 49,75 36,65 10,65 AFD 57-24-**-P/S-* A 5563
Nickel Plating GJ LOlive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 57-08-**-P/S-* A 564 18,00 6,80 66,20 AFD 57-08-**-P/S-* A 5534
AFD 57-10-**-P/S-* A 564 20,10 9,30 66,00 AFD 57-10-**-P/S-* A 5534
AFD 57-12-**-P/S-* A 564 24,40 12,75 65,90 AFD 57-12-**-P/S-* A 5534
AFD 57-14-**-P/S-* A 564 27,50 14,65 66,10 AFD 57-14-**-P/S-* A 5534
AFD 57-16-**-P/S-* A 564 30,85 17,80 65,90 AFD 57-16-**-P/S-* A 5534
AFD 57-18-**-P/S-* A 564 33,90 19,80 65,20 AFD 57-18-**-P/S-* A 5534
AFD 57-20-**-P/S-* A 564 37,10 23,00 66,00 AFD 57-20-**-P/S-* A 5534
AFD 57-22-**-P/S-* A 564 40,20 26,15 66,10 AFD 57-22-**-P/S-* A 5534
AFD 57-24-**-P/S-* A 564 43,40 29,10 66,75 AFD 57-24-**-P/S-* A 5534
JJ1
L
G
Ø allowed cable
Ø tightened clamps
L
T
G
Ø allowed cable
J
J1
Ø tightened clamps
G J
L
Ø allowed cable
J
P
G
L
Ø allowed cable
3,30 mini.
S
J
G
L
Ø allowed cable
Note : L dimension calculated for a braid of 1 m/m thickness
With straight cable clamp
With 90oend bell cable clamp
With potting cup
Fitting for thermo-shrink sleeve
With grounding adaptor
Large receptacles AFD
18
4 holes Ø 3,81 ± 0,15
C
H
Panel cutout
C
Overall (as per accessory)
E
E
With flat gasket
Mounting styles
Flat gasket for square flange receptacle
Front Flange Mounting Rear Flange Mounting
Size Reference HBCEHReference Size
max. max. ± 0,1 max. max.
08 108-0003-08-A 624 12,50 21,00 15,08 2,50 13,20 108-0001-08-A 624 08
10 108-0003-10-A 624 15,40 24,20 18,26 2,50 16,40 108-0001-10-A 624 10
12 108-0001-12-A 624 19,50 26,55 20,62 2,50 19,50 108-0001-12-A 624 12
14 108-0001-14-A 624 22,70 28,95 23,02 2,50 22,70 108-0001-14-A 624 14
16 108-0001-16-A 624 25,90 31,30 24,58 2,50 25,90 108-0001-16-A 624 16
18 108-0003-18-A 624 29,10 33,70 26,98 2,50 27,50 108-0001-18-A 624 18
20 108-0003-20-A 624 32,30 36,85 29,36 5,40 30,60 108-0001-20-A 624 20
22 108-0003-22-A 624 35,40 39,95 31,75 5,40 33,50 108-0001-22-A 624 22
24 108-0003-24-A 624 38,60 43,15 34,92 5,40 37,00 108-0001-24-A 624 24
Nickel Plating BCDEFGG1 L L1 P Olive Drab Cadmium Plating
Reference max. ± 0,1 ± 0,15 max. max. max. max. max. max. max. Reference
AFD 58-08-**-P/S-* - 1 A 27,05 18,64 11,89 1,95 12,03 15,65 12,70 36,85 30,85 7,75 AFD 58-08-**-P/S-* A 231 A 5324
AFD 58-10-**-P/S-* - 1 A 28,95 20,62 11,89 1,95 15,01 18,60 15,85 36,85 30,85 10,29 AFD 58-10-**-P/S-* A 231 A 5324
AFD 58-12-**-P/S-* - 1 A 32,15 23,82 11,89 1,95 19,07 21,75 19,05 36,85 30,85 13,49 AFD 58-12-**-P/S-* A 231 A 5324
AFD 58-14-**-P/S-* - 1 A 34,50 26,22 11,89 1,95 22,24 24,95 22,20 36,85 30,85 16,89 AFD 58-14-**-P/S-* A 231 A 5324
AFD 58-16-**-P/S-* - 1 A 36,90 28,56 11,89 1,95 25,42 28,20 25,40 36,85 30,85 20,07 AFD 58-16-**-P/S-* A 231 A 5324
AFD 58-18-**-P/S-* - 1 A 38,90 30,58 11,89 1,95 28,60 30,90 26,95 36,85 30,85 22,07 AFD 58-18-**-P/S-* A 231 A 5324
AFD 58-20-**-P/S-* - 1 A 42,85 32,96 14,30 2,55 31,77 34,15 30,15 38,40 32,35 25,25 AFD 58-20-**-P/S-* A 231 A 5324
AFD 58-22-**-P/S-* - 1 A 44,85 34,96 14,30 2,55 34,94 37,25 33,30 38,40 32,35 28,42 AFD 58-22-**-P/S-* A 231 A 5324
AFD 58-24-**-P/S-* - 1 A 48,00 38,10 15,37 2,55 38,12 40,45 36,50 38,40 32,35 31,60 AFD 58-24-**-P/S-* A 231 A 5324
L1
P
DE
G1F
4,80 max.
B
C
4 holes Ø 3,81 ± 0,15
C B
L
DE
G
F
B
C
C B
H
With flat gasket
E
E
4 holes Ø 3,81 ± 0,15
Size CHE
± 0,1 max.
08 18,64 16,05 2,50
10 20,62 19,00 2,50
12 23,82 22,25 2,50
14 26,22 25,40 2,50
16 28,56 28,60 2,50
18 30,58 31,75 2,50
20 32,96 34,90 5,40
22 34,96 38,10 5,40
24 38,10 41,30 5,40
Without backshell
Nickel plating Mod. 1A
Olive drab cadmium plating Mod. A 5324
With backshell
Nickel plating without Mod.
Olive drab cadmium plating Mod. A 231
A 624 = Flat gasket resistant
to oronite
+0
- 0,2
Large square flange receptacle
Large receptacles AFD
19
Ø allowed cable
Ø tightened clamps
L
JG
J1
L
G
T
Ø tightened clamps
Ø allowed cable J
J1
L
Ø allowed cable
JG
L
Ø allowed cable
3,30 mini.
S
G
P
J
L
G
Ø allowed cable
J
Nickel Plating GJJ1 L Olive Drab Cadmium
Reference max. mini. max. max. Plating Reference
AFD 58-08-**-P/S-* 059 15,65 6,80 5,15 45,85 AFD 58-08-**-P/S-* A 5347
AFD 58-10-**-P/S-* 059 18,60 9,30 7,25 45,85 AFD 58-10-**-P/S-* A 5347
AFD 58-12-**-P/S-* 059 21,75 12,75 10,55 45,85 AFD 58-12-**-P/S-* A 5347
AFD 58-14-**-P/S-* 059 24,95 14,65 12,05 51,85 AFD 58-14-**-P/S-* A 5347
AFD 58-16-**-P/S-* 059 28,20 17,80 15,85 51,85 AFD 58-16-**-P/S-* A 5347
AFD 58-18-**-P/S-* 059 30,90 19,80 17,90 51,85 AFD 58-18-**-P/S-* A 5347
AFD 58-20-**-P/S-* 059 34,15 23,00 21,05 53,35 AFD 58-20-**-P/S-* A 5347
AFD 58-22-**-P/S-* 059 37,25 26,15 24,25 53,35 AFD 58-22-**-P/S-* A 5347
AFD 58-24-**-P/S-* 059 40,45 29,10 27,45 53,35 AFD 58-24-**-P/S-* A 5347
Nickel Plating GJJ1 LTOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 58-08-**-P/S-* 081 15,65 6,80 5,15 49,30 20,70 AFD 58-08-**-P/S-* A 5543
AFD 58-10-**-P/S-* 081 18,60 9,30 7,25 51,65 22,00 AFD 58-10-**-P/S-* A 5543
AFD 58-12-**-P/S-* 081 21,75 12,75 10,55 54,10 23,80 AFD 58-12-**-P/S-* A 5543
AFD 58-14-**-P/S-* 081 24,95 14,65 12,05 57,35 25,30 AFD 58-14-**-P/S-* A 5543
AFD 58-16-**-P/S-* 081 28,20 17,80 15,85 60,75 26,80 AFD 58-16-**-P/S-* A 5543
AFD 58-18-**-P/S-* 081 30,90 19,80 17,90 64,20 28,30 AFD 58-18-**-P/S-* A 5543
AFD 58-20-**-P/S-* 081 34,15 23,00 21,05 69,05 29,90 AFD 58-20-**-P/S-* A 5543
AFD 58-22-**-P/S-* 081 37,25 26,15 24,25 72,15 31,60 AFD 58-22-**-P/S-* A 5543
AFD 58-24-**-P/S-* 081 40,45 29,10 27,45 75,25 33,20 AFD 58-24-**-P/S-* A 5543
Nickel Plating GJL Olive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 58-08-**-P/S-* 083 15,65 4,60 44,70 AFD 58-08-**-P/S-* A 5629
AFD 58-10-**-P/S-* 083 18,60 6,60 44,70 AFD 58-10-**-P/S-* A 5629
AFD 58-12-**-P/S-* 083 21,75 10,00 44,70 AFD 58-12-**-P/S-* A 5629
AFD 58-14-**-P/S-* 083 24,95 11,50 50,20 AFD 58-14-**-P/S-* A 5629
AFD 58-16-**-P/S-* 083 28,20 15,30 50,20 AFD 58-16-**-P/S-* A 5629
AFD 58-18-**-P/S-* 083 30,90 17,30 50,20 AFD 58-18-**-P/S-* A 5629
AFD 58-20-**-P/S-* 083 34,15 20,50 51,70 AFD 58-20-**-P/S-* A 5629
AFD 58-22-**-P/S-* 083 37,25 23,70 51,70 AFD 58-22-**-P/S-* A 5629
AFD 58-24-**-P/S-* 083 40,45 26,80 51,70 AFD 58-24-**-P/S-* A 5629
Nickel Plating GJLPSOlive Drab Cadmium
Reference max. mini. max. max. max. Plating Reference
AFD 58-08-**-P/S-* A 315 15,65 6,50 46,55 13,55 7,80 AFD 58-08-**-P/S-* A 5563
AFD 58-10-**-P/S-* A 315 18,60 9,20 46,55 15,40 7,80 AFD 58-10-**-P/S-* A 5563
AFD 58-12-**-P/S-* A 315 21,75 12,65 46,55 19,70 7,80 AFD 58-12-**-P/S-* A 5563
AFD 58-14-**-P/S-* A 315 24,95 14,50 46,55 21,30 7,80 AFD 58-14-**-P/S-* A 5563
AFD 58-16-**-P/S-* A 315 28,20 17,70 46,55 24,50 7,80 AFD 58-16-**-P/S-* A 5563
AFD 58-18-**-P/S-* A 315 30,90 19,70 46,55 26,50 7,80 AFD 58-18-**-P/S-* A 5563
AFD 58-20-**-P/S-* A 315 34,15 22,90 50,35 30,95 10,08 AFD 58-20-**-P/S-* A 5563
AFD 58-22-**-P/S-* A 315 37,25 26,05 51,00 34,45 10,65 AFD 58-22-**-P/S-* A 5563
AFD 58-24-**-P/S-* A 315 40,45 29,00 51,00 36,65 10,65 AFD 58-24-**-P/S-* A 5563
Nickel Plating GJ LOlive Drab Cadmium
Reference max. mini. max. Plating Reference
AFD 58-08-**-P/S-* A 564 18,00 6,80 65,90 AFD 58-08-**-P/S-* A 5534
AFD 58-10-**-P/S-* A 564 20,10 9,30 65,70 AFD 58-10-**-P/S-* A 5534
AFD 58-12-**-P/S-* A 564 24,40 12,75 65,60 AFD 58-12-**-P/S-* A 5534
AFD 58-14-**-P/S-* A 564 27,50 14,65 65,80 AFD 58-14-**-P/S-* A 5534
AFD 58-16-**-P/S-* A 564 30,85 17,80 65,60 AFD 58-16-**-P/S-* A 5534
AFD 58-18-**-P/S-* A 564 33,90 19,80 64,90 AFD 58-18-**-P/S-* A 5534
AFD 58-20-**-P/S-* A 564 37,10 23,00 67,25 AFD 58-20-**-P/S-* A 5534
AFD 58-22-**-P/S-* A 564 40,20 26,15 67,35 AFD 58-22-**-P/S-* A 5534
AFD 58-24-**-P/S-* A 564 43,40 29,10 68,00 AFD 58-24-**-P/S-* A 5534
Note : L dimension calculated for a braid of 1 m/m thickness
With straight cable clamp
With 90oend bell cable clamp
With potting cup
Fitting for thermo-shrink sleeve
With grounding adaptor
Large square flange
Cable connecting receptacles AFD
20
With straight cable clamp
Nickel Plating ABDE FGLOlive Drab Cadmium
Reference max. max. ± 0,15 max. max. max. max. Plating Reference
AFD 51-08-**-P/S-* 24,15 21,00 11,13 1,95 12,03 15,65 36,85 AFD 51-08-**-P/S-* A 231
AFD 51-10-**-P/S-* 27,30 24,20 11,13 1,95 15,01 18,60 36,85 AFD 51-10-**-P/S-* A 231
AFD 51-12-**-P/S-* 29,70 26,55 11,13 1,95 19,07 21,75 36,85 AFD 51-12-**-P/S-* A 231
AFD 51-14-**-P/S-* 32,05 28,95 11,13 1,95 22,24 24,95 36,85 AFD 51-14-**-P/S-* A 231
AFD 51-16-**-P/S-* 34,45 31,30 11,13 1,95 25,42 28,20 36,85 AFD 51-16-**-P/S-* A 231
AFD 51-18-**-P/S-* 36,85 33,70 11,13 1,95 28,60 30,90 36,85 AFD 51-18-**-P/S-* A 231
AFD 51-20-**-P/S-* 40,00 36,85 14,30 2,55 31,77 34,15 38,40 AFD 51-20-**-P/S-* A 231
AFD 51-22-**-P/S-* 43,20 39,95 14,30 2,55 34,94 37,25 38,40 AFD 51-22-**-P/S-* A 231
AFD 51-24-**-P/S-* 46,30 43,15 15,10 2,55 38,12 40,45 38,40 AFD 51-24-**-P/S-* A 231
Nickel Plating ABDE FGJJ1 L Olive Drab Cadmium
Reference max. max. ± 0,15 max. max. max. mini. max. max. Plating Reference
AFD 51-08-**-P/S-*- 059 24,15 21,00 11,13 1,95 12,03 15,65 6,80 5,15 45,85 AFD 51-08-**P/S-*-A 5347
AFD 51-10-**-P/S-*- 059 27,30 24,20 11,13 1,95 15,01 18,60 9,30 7,25 45,85 AFD 51-10-**P/S-*-A 5347
AFD 51-12-**-P/S-*- 059 29,70 26,55 11,13 1,95 19,07 21,75 12,75 10,55 45,85 AFD 51-12-**P/S-*-A 5347
AFD 51-14-**-P/S-*- 059 32,05 28,95 11,13 1,95 22,24 24,95 14,65 12,05 51,85 AFD 51-14-**P/S-*-A 5347
AFD 51-16-**-P/S-*- 059 34,45 31,30 11,13 1,95 25,42 28,20 17,80 15,85 51,85 AFD 51-16-**P/S-*-A 5347
AFD 51-18-**-P/S-*- 059 36,85 33,70 11,13 1,95 28,60 30,90 19,80 17,90 51,85 AFD 51-18-**P/S-*-A 5347
AFD 51-20-**-P/S-*- 059 40,00 36,85 14,30 2,55 31,77 34,15 23,00 21,05 53,35 AFD 51-20-**P/S-*-A 5347
AFD 51-22-**-P/S-*- 059 43,20 39,95 14,30 2,55 34,94 37,25 26,15 24,25 53,35 AFD 51-22-**P/S-*-A 5347
AFD 51-24-**-P/S-*- 059 46,30 43,15 15,10 2,55 38,12 40,45 29,10 27,45 53,35 AFD 51-24-**P/S-*-A 5347
L
DE
G
F
B
B
A
Ø tightened clamps
Ø allowed cable
B
J
B
A
L
DE
G
J1
F
With backshell
Panel thickness (with flat gasket)
Mated position
Unmated position
L1 K
E
Panel thickness (with flat gasket)
E
L1
L
L'
E
Mated Position
Unmated Position
K
L
L1
Panel thickness
Mating and unmating dimensions AFD
21
Size EKLL’ L1 L1
max. max. max. max. max. max.
08 to 18 2,50 23,85 48,10 50,10 38,70 40,70
20 to 22 5,40 21,45 52,60 55,15 43,30 45,85
24 5,40 20,65 53,40 55,95 44,10 46,65
Size EKLL1
max. max. max. max.
08 to 18 4,30 16,30 54,75 45,45
20 to 24 6,35 15,35 56,40 47,10
AFD 56 / AFD 50
AFD 56 / AFD 54
Accessories AFD
22
Backshell
90o end bell cable clamp
Potting cup
Straight cable clamp
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 94002-08-3014 94002-08-A 231
10 94002-10-3014 94002-10-A 231
12 94002-12-3014 94002-12-A 231
14 94002-14-3014 94002-14-A 231
16 94002-16-3014 94002-16-A 231
18 94002-18-3014 94002-18-A 231
20 94002-20-3014 94002-20-A 231
22 94002-22-3014 94002-22-A 231
24 94002-24-3014 94002-24-A 231
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 94003-08-3014 94003-08-A 231
10 94003-10-3014 94003-10-A 231
12 94003-12-3014 94003-12-A 231
14 94003-14-3014 94003-14-A 231
16 94003-16-3014 94003-16-A 231
18 94003-18-3014 94003-18-A 231
20 94003-20-3014 94003-20-A 231
22 94003-22-3014 94003-22-A 231
24 94003-24-3014 94003-24-A 231
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 94004-08-3014 94004-08-A 231
10 94004-10-3014 94004-10-A 231
12 94004-12-3014 94004-12-A 231
14 94004-14-3014 94004-14-A 231
16 94004-16-3014 94004-16-A 231
18 94004-18-3014 94004-18-A 231
20 94004-20-3014 94004-20-A 231
22 94004-22-3014 94004-22-A 231
24 94004-24-3014 94004-24-A 231
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 006-0701-08-A 499 006-0701-08-A 231
10 006-0701-10-A 499 006-0701-10-A 231
12 006-0701-12-A 499 006-0701-12-A 231
14 006-0701-14-A 499 006-0701-14-A 231
16 006-0701-16-A 499 006-0701-16-A 231
18 006-0701-18-A 499 006-0701-18-A 231
20 006-0701-20-A 499 006-0701-20-A 231
22 006-0701-22-A 499 006-0701-22-A 231
24 006-0701-24-A 499 006-0701-24-A 231
Accessories AFD
23
Thermo-shrink sleeve
Grounding adaptor
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 004-0062-08-A 499 004-0062-08-A 231
10 004-0062-10-A 499 004-0062-10-A 231
12 004-0062-12-A 499 004-0062-12-A 231
14 004-0062-14-A 499 004-0062-14-A 231
16 004-0062-16-A 499 004-0062-16-A 231
18 004-0062-18-A 499 004-0062-18-A 231
20 004-0062-20-A 499 004-0062-20-A 231
22 004-0062-22-A 499 004-0062-22-A 231
24 004-0062-24-A 499 004-0062-24-A 231
Size Nickel Plating Olive Drab Cadmium
Reference Reference
08 014-1048-08-A 499 014-1048-08-A 231
10 014-1048-10-A 499 014-1048-10-A 231
12 014-1048-12-A 499 014-1048-12-A 231
14 014-1048-14-A 499 014-1048-14-A 231
16 014-1048-16-A 499 014-1048-16-A 231
18 014-1048-18-A 499 014-1048-18-A 231
20 014-1048-20-A 499 014-1048-20-A 231
22 014-1048-22-A 499 014-1048-22-A 231
24 014-1048-24-A 499 014-1048-24-A 231
Nickel Plating BCEFLOlive Drab Cadmium
Reference max. ± 0,1 max. max. max. Plating Reference
AFD 50-PR-08 21,00 15,08 1,95 12,03 14,70 AFD 50-PR-08-A 231
AFD 50-PR-10 24,20 18,26 1,95 15,01 14,70 AFD 50-PR-10-A 231
AFD 50-PR-12 26,55 20,62 1,95 19,07 14,70 AFD 50-PR-12-A 231
AFD 50-PR-14 28,95 23,02 1,95 22,24 14,70 AFD 50-PR-14-A 231
AFD 50-PR-16 31,30 24,58 1,95 25,42 14,70 AFD 50-PR-16-A 231
AFD 50-PR-18 33,70 26,98 1,95 28,60 14,70 AFD 50-PR-18-A 231
AFD 50-PR-20 36,85 29,36 2,55 31,77 17,20 AFD 50-PR-20-A 231
AFD 50-PR-22 39,95 31,76 2,55 34,94 17,20 AFD 50-PR-22-A 231
AFD 50-PR-24 43,15 34,92 2,55 38,12 17,20 AFD 50-PR-24-A 231
L
F
E
B
C
4 holes Ø 3,15 ± 0,15 size 08 to 22
4 holes Ø 3,73 ± 0,15 size 24
BC
Dummy receptacle for plugs
Protective covers AFD
24
For receptacle mounting on square flange receptacle
For receptacle mounting on single hole mounting
Ø 4,10 mini. L
P
F
L1
Overall length after mating
Size 08 to 22 - 10,15 max.
Size 24 - 10,30 max.
Ø 4,10 mini. L
P
F
L2
Overall length after mating
Size 08 to 22 - 10,15 max.
Size 24 - 10,30 max.
L
P
F
L1
G
Overall length after mating
Size 08 to 22 - 10,15 max.
Size 24 - 10,30 max.
L
P
F
L2
G
Overall length after mating
Size 08 to 22 - 10,15 max.
Size 24 - 10,30 max.
Nickel Plating Reference FLL1 L2 P Olive Drab Cadmium Reference
Nylon braid Stainless chain max. max. ± 5 max. max. Nylon braid Stainless chain
AFD B 50-08 AFD C 50-08 16,60 17,85 130,00 79,00 14,20 AFD B 50-08- A 231 AFD C 50-08-A 231
AFD B 50-10 AFD C 50-10 19,70 17,85 130,00 79,00 14,20 AFD B 50-10- A 231 AFD C 50-10-A 231
AFD B 50-12 AFD C 50-12 24,60 17,85 130,00 95,00 14,20 AFD B 50-12- A 231 AFD C 50-12-A 231
AFD B 50-14 AFD C 50-14 27,80 17,85 130,00 95,00 14,20 AFD B 50-14- A 231 AFD C 50-14-A 231
AFD B 50-16 AFD C 50-16 30,90 17,85 142,00 95,00 14,20 AFD B 50-16- A 231 AFD C 50-16-A 231
AFD B 50-18 AFD C 50-18 34,10 17,85 142,00 95,00 14,20 AFD B 50-18- A 231 AFD C 50-18-A 231
AFD B 50-20 AFD C 50-20 37,30 17,85 142,00 111,00 14,20 AFD B 50-20- A 231 AFD C 50-20-A 231
AFD B 50-22 AFD C 50-22 40,50 17,85 142,00 111,00 14,20 AFD B 50-22- A 231 AFD C 50-22-A 231
AFD B 50-24 AFD C 50-24 44,10 18,85 142,00 111,00 15,20 AFD B 50-24- A 231 AFD C 50-24-A 231
Nickel Plating Reference FGLL1 L2 P Olive Drab Cadmium Reference
Nylon braid Stainless chain max. mini. max. ± 5 max. max. Nylon braid Stainless chain
AFD B 50-54-08 AFD C 50-54-08 16,60 14,60 17,85 130,00 79,00 14,20 AFD B 50-54-08- A 231 AFD C 50-54-08-A 231
AFD B 50-54-10 AFD C 50-54-10 19,70 17,70 17,85 130,00 79,00 14,20 AFD B 50-54-10- A 231 AFD C 50-54-10-A 231
AFD B 50-54-12 AFD C 50-54-12 24,60 22,50 17,85 130,00 95,00 14,20 AFD B 50-54-12- A 231 AFD C 50-54-12-A 231
AFD B 50-54-14 AFD C 50-54-14 27,80 25,70 17,85 130,00 95,00 14,20 AFD B 50-54-14- A 231 AFD C 50-54-14-A 231
AFD B 50-54-16 AFD C 50-54-16 30,90 28,90 17,85 142,00 95,00 14,20 AFD B 50-54-16- A 231 AFD C 50-54-16-A 231
AFD B 50-54-18 AFD C 50-54-18 34,10 32,00 17,85 142,00 95,00 14,20 AFD B 50-54-18- A 231 AFD C 50-54-18-A 231
AFD B 50-54-20 AFD C 50-54-20 37,30 35,20 17,85 142,00 111,00 14,20 AFD B 50-54-20- A 231 AFD C 50-54-20-A 231
AFD B 50-54-22 AFD C 50-54-22 40,50 38,40 17,85 142,00 111,00 14,20 AFD B 50-54-22- A 231 AFD C 50-54-22-A 231
AFD B 50-54-24 AFD C 50-54-24 44,10 41,60 18,85 142,00 111,00 15,20 AFD B 50-54-24- A 231 AFD C 50-54-24-A 231
Protective covers AFD
25
For plug attached to cable clamp
For plug attached for plug
Ø 4,10 mini. L
P
F
L1
Overall length after mating
Size 08 to 22 - 9,60 max.
Size 24 - 10,45 max.
L
P
F
Ø 4,10 mini.
L2
Overall length after mating
Size 08 to 22 - 9,60 max.
Size 24 - 10,45 max.
B
A
L
P
F
L1
GOverall length after mating
Size 08 to 22 - 9,60 max.
Size 24 - 10,45 max.
L
P
F
L2
GOverall length after mating
Size 08 to 22 - 9,60 max.
Size 24 - 10,45 max.
B
A
Nickel Plating Reference AB F LL1 L2 P Olive Drab Cadmium Reference
Nylon braid Stainless chain max. max. max. max. ± 5 max. max. Nylon braid Stainless chain
AFD B 56-08 AFD C 56-08 18,30 16,10 12,03 18,65 130,00 95,00 14,40 AFD B 56-08-A 231 AFD C 56-08-A 231
AFD B 56-10 AFD C 56-10 21,50 18,10 15,01 18,65 130,00 95,00 14,40 AFD B 56-10-A 231 AFD C 56-10-A 231
AFD B 56-12 AFD C 56-12 25,40 22,10 19,07 18,65 130,00 111,00 14,40 AFD B 56-12-A 231 AFD C 56-12-A 231
AFD B 56-14 AFD C 56-14 28,60 24,10 22,24 18,65 130,00 111,00 14,40 AFD B 56-14-A 231 AFD C 56-14-A 231
AFD B 56-16 AFD C 56-16 31,80 27,10 25,42 18,65 142,00 111,00 14,40 AFD B 56-16-A 231 AFD C 56-16-A 231
AFD B 56-18 AFD C 56-18 34,90 30,10 28,60 18,65 142,00 111,00 14,40 AFD B 56-18-A 231 AFD C 56-18-A 231
AFD B 56-20 AFD C 56-20 38,10 33,10 31,77 20,25 142,00 127,00 16,00 AFD B 56-20-A 231 AFD C 56-20-A 231
AFD B 56-22 AFD C 56-22 41,30 36,10 34,94 20,25 142,00 127,00 16,00 AFD B 56-22-A 231 AFD C 56-22-A 231
AFD B 56-24 AFD C 56-24 44,50 41,10 38,12 21,10 142,00 127,00 16,80 AFD B 56-24-A 231 AFD C 56-24-A 231
Nickel Plating Reference ABFGLL1 L2 P Olive Drab Cadmium Reference
Nylon braid Stainless chain max. max. max. mini. max. ± 5 max. max. Nylon braid Stainless chain
AFD B 56-56-08 AFD C 56-56-08 18,30 16,10 12,03 12,45 18,65 130,00 79,00 14,40 AFD B 56-56-08-A 231 AFD C 56-56-08-A 231
AFD B 56-56-10 AFD C 56-56-10 21,50 18,10 15,01 15,70 18,65 130,00 79,00 14,40 AFD B 56-56-10-A 231 AFD C 56-56-10-A 231
AFD B 56-56-12 AFD C 56-56-12 25,40 22,10 19,07 18,85 18,65 130,00 95,00 14,40 AFD B 56-56-12-A 231 AFD C 56-56-12-A 231
AFD B 56-56-14 AFD C 56-56-14 28,60 24,10 22,24 22,10 18,65 130,00 95,00 14,40 AFD B 56-56-14-A 231 AFD C 56-56-14-A 231
AFD B 56-56-16 AFD C 56-56-16 31,80 27,10 25,42 25,50 18,65 142,00 95,00 14,40 AFD B 56-56-16-A 231 AFD C 56-56-16-A 231
AFD B 56-56-18 AFD C 56-56-18 34,90 30,10 28,60 27,35 18,65 142,00 95,00 14,40 AFD B 56-56-18-A 231 AFD C 56-56-18-A 231
AFD B 56-56-20 AFD C 56-56-20 38,10 33,10 31,77 30,40 20,25 142,00 111,00 16,00 AFD B 56-56-20-A 231 AFD C 56-56-20-A 231
AFD B 56-56-22 AFD C 56-56-22 41,30 36,10 34,94 33,30 20,25 142,00 111,00 16,00 AFD B 56-56-22-A 231 AFD C 56-56-22-A 231
AFD B 56-56-24 AFD C 56-56-24 44,50 41,10 38,12 36,80 21,10 142,00 111,00 16,80 AFD B 56-56-24-A 231 AFD C 56-56-24-A 231
Contacts ans tools AFD
26
Commercial reference Type AWG Index Remarks Color code Section in mm2AWG Ø over sheath
Codified Former code size 12 wire
006-0937-20 A 0641-10-2059 C P 20--red red 0,22 to 0,60 20 to 24 1,01 to 2,10
006-0912-20 A 0603-34-2059 C S
006-0972-20 A 0641-24-2059 C P reduced
20 - red black 0,055 to 0,15 26 to 30 1,01 to 2,10
006-0973-20 A 0603-21-2059 C S bucket contact
006-0044-20 A DF 06-044-20 C P enlarged
20 - red purple 0,38 to 0,93 18 to 22 1,01 to 2,10
006-0055-20 A DF 06-A 055-20 C S bucket contact
006-0982-20 0641-14-2000 P chromel
20 - mark Ch 0,22 to 0,60 20 to 24 1,01 to 2,10
006-0985-20 0603-16-2000 S contact
025-0404-20 P chromel
20 - mark Ch 0,38 to 0,93 18 to 22 1,01 to 2,10
025-0405-20 S contact
006-0983-20 0641-15-2000 P alumel
20 - mark Al 0,38 to 0,93 18 to 22 1,01 to 2,10
006-0984-20 0603-15-2000 S contact
025-0402-20 P alumel
20 - mark Al 0,38 to 0,93 18 to 22 1,01 to 2,10
025-0403-20 S contact
006-1060-20 P constantan
20 ---0,22 to 0,60 20 to 24 1,01 to 2,10
006-1062-20 S contact
025-0406-20 P constantan
20 ---0,38 to 0,93 18 to 22 1,01 to 2,10
025-0407-20 S contact
006-0937-16 A 0641-12-1659 C P 16 --blue blue 0,60 to 1,34 16 to 20 1,35 to 2,62
006-0912-16 A 0603-33-1659 C S
006-1102-16 A P enlarged
16 - blue orange 1,91 14 1,35 to 2,62
006-1104-16 A S bucket contact
025-0870-16 A P reduced
16 - blue black 0,055 to 0,15 26 to 30 1,35 to 2,62
025-0871-16 A S bucket contact
006-1168-16 109 026-16 P reduced
16 - blue red 0,22 to 0,60 20 to 24 1,01 to 2,10
006-1169-16 109 027-16 S bucket contact
006-0937-12 A 0641-32-1259 C P 12 --yellow yellow 1,91 to 3,18 12 to 14 2,51 to 4,01
006-0912-12 A 0603-32-1259 C S
006-1157-12 A 109 028 A P reduced
12 - yellow blue 0,60 to 1,34 16 to 20 1,34 to 2,61
006-1159-12 A 109 029 A S bucket contact
005-0893-08 101 -333-59 P 88 - - - 5,30 to 8,98 8 to 10 3,80 to 5,15
005-0896-08 101 -334-59 S
005-0257-08 DF 05-257-08 P reduced
8 87 -- 5,30 10 3,80 to 5,15
005-0258-08 DF 05-258-08 S bucket contact
006-0041-08 DF 06-A 041-08 P 8 88 --- 8,98 8 3,80 to 5,15
006-0040-08 DF 06-A 040-08 S
21
12
4 to 5 mm
Male contact Female contact Wire strip length
Note : Standard contacts supplied with connector
Reference to be order
CONTACTS CABLES
Contacts ans tools AFD
27
Alternate
Reference Color Reference Turret Wired contacts Reference end
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
4113-4-2001 red 057-0461-00 057-0462-00 M 15570-20 M 15571 105910
0613-1-1601 blue 057-0461-00 057-0462-00 M 15570-16 M 15571 105911
0613-1-1601 blue 057-0461-00 057-0462-00 M 15570-16 M 15571 105911
0613-1-1601 blue 057-0461-00 057-0462-00 M 15570-16 M 15571 105911
0613-1-1601 blue 057-0461-00 057-0462-00 M 15570-16 M 15571 105911
0613-1-1201 yellow 057-0461-00 057-0462-00 M 15570-12 M 15571 105912
0613-1-1201 yellow 057-0461-00 057-0462-00 M 15570-12 M 15571 105912
M 15570-25 (insertion)
0613-4-0000 green 057-0461-00 057-0462-00 --
M 15515-109 (extraction)
M 15570-25 (insertion)
0613-4-0000 green 057-0461-00 057-0462-00 --
M 15515-109 (extraction)
M 15570-25 (insertion)
0613-4-0000 green 057-0461-00 057-0462-00 --
M 15515-109 (extraction)
3
4
5
6
7
8
Sealing plug Crimping tool
Connector rear face
Insertion and
extraction tool
Extraction tool
non wired contacts
TOOLS
Contacts ans tools for coax AFD
28
AFD
Reference GH J Complete contact Sub- Inner Ø A Complete contact Sub- Inner Ø A
max. max. max. Index reference assembly contact mm reference assembly contact mm
reference reference reference reference
RG 161/U
RG 174/U
RG 178/U
RG 178 A/U
RG 179/U
RG 187/U
RG 188/U
RG 196/U
RG 180/U 3,94 2,62 0,76 1 0603-37-0000 106469 106472 0,81 0603-38-0000 106470 106471 0,81
RG 195/U
Special 2,95 1,52 0,97 9 0603-39-0000 106469 0107-028-000 0,99 0603-40-0000 106470 4141-7-2600 0,99
50 PPDT 3,90 2 0,70 F1 DF 05-A065-00-0059 106469 106472 0,81 DF 05-A066-00-0059 106470 106471 0,81
JHG
27.43
max. 17.07
13.64
Ø A
25.91
max. 15.52
10.68
Ø A
Note : Standard contacts supplied with connector
For wiring of coax contacts imperatively use the Directions for Wiring no NC 025 011*
Wires used Coax
contact Male contacts Female contacts
2,95 1,52 0,76 Standard 106467 106469 106472 0,81 106468 106470 106471 0,81
CONTACTS
Contacts ans tools for coax AFD
29
Grommet Insert Ø B Supporting Ø C Ø D Crimping Ø E Ø F Sealing sleeve Sealing sleeve
reference reference ± 0,05 sleeve ± 0,05 ± 0,02 sleeve reference reference
reference reference
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0001 2,74 105552 3,51 2,74 5121-3-2606 5,13 4,11 --
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
105172 0614-1-0001 2,74 DF 05-063-000 3,51 2,12 0108-002-001 5,10 4 207/8 -
Coax External contact Positioner Sleeve Insertion Extraction
index crimping tool crimping tool tool tool
Standard 057-0463-00 057-0464-00 20053 M 15570-25 M 15570-25
1 057-0463-00 057-0464-00 20052 M 15570-25 M 15570-25
9 057-0463-00 057-0464-00 20053 M 15570-25 M 15570-25
F 1 057-0463-00 057-0464-00 20055 M 15570-25 M 15570-25
5.18
4.70
Ø C
Ø D
9.78
Ø 4.06
3.56
Ø 3.96
Ø B
1.27
Ø F
Ø E
8.13
Ø 4.19
2.67
1.78
max.
Ø 4.72
Ø 3.68
21.62
Ø 1.91
TOOLS FOR COAX
105172 0614-1-0000 1,78 105551 2,36 1,67 5121-3-2601 3,91 3,04 - 100368
COMMON PARTS
Bushings AFD
30
Ø 15.9
10
Ø 14.3
37
Ø 14.3
10
Ø 11.1
40.5
Ø 11.1
10
Ø 11.1
10
Ø 7.9
44
10
Ø 5.6
47.5
10
10
Ø 23.8
10
Ø 19
30
Ø 19
10
Ø 15.9
33.5
24
22
20
18
16
14
12
10
08
006-0005-24 006-0006-24 006-0006-22 006-0006-20
006-0005-22 006-0006-22 006-0006-20 006-0006-18
006-0005-20 006-0006-20 006-0006-18 006-0006-14
006-0005-18 006-0006-18 006-0006-14 006-0006-12
006-0005-16 006-0006-14 006-0006-12
006-0005-14 006-0006-14 006-0006-12
006-0005-12 006-0006-12
006-0005-10
006-0005-08
For cable clamp
Size shell Main bushing Middle bushing
Part numbering system hermetic DBC
31
DBC
Manufacturer Deutsch
Connector type
To MIL-C 26482 G serie 2
Shell type
50 : Square flange mount receptacle
53 : Solder mount receptable
54 : Single hole mount receptable
Hermetic version
Insert clocking position
Normal : N
Contact type
Male contact : P
Female contact (consult us) : S
Shell size
08 - 10 - 12 - 14 - 16 - 18 - 20 - 22 - 24
Insert arrangement
(see page 8)
9 DBC 50 H 22 55 PN
Technical characteristics DBC
32
Mechanical
Electrical
Materials Shell : Steel
Plating : Tin over nickel plating
Insert : Compression glass ; silicone gasket
Insert retention in shell : The glass can withstand 70 bars of presure differential
without loss of mechanical on electrical characteristics
Contacts Type : Solder type
Finish : Gold as per MIL-G 45204
Durability : 500 full coupling and uncoupling cycles
Temperature : – 55° C to + 200° C
Air leakage : Leakage inferior to 1 x 10–7 cm3/ hour under a 1 bar
differential pressure
Physical Shocks : 50 G in the 3 axes
Withstanding voltage at sea level : Service 1 : 1500 V 50 Hz (R.M.S)
Service 2 : 2300 V 50 Hz (R.M.S)
in altitude at 15000 m : Service 1 : 500 V
Service 2 : 750 V
in altitude at 21000 m : Service 1 : 375 V
Service 2 : 500 V
in altitude at 33000 m : Service 1 : 200 V
Service 2 : 200 V
Insulation resistance : Higher than 5000 M at 20° C at 65 % R.H
Contacts maximum current : Size 20 : 5 A.
Size 16 : 10 A.
Size 12 : 17 A.
Contact millivolt drop : Size 20 : 75 mv at 5 A.
Size 16 : 100 mv at 10 A.
Size 12 : 100 mv at 17 A.
Hermetic receptacles DBC
33
Square flange receptacle
Single hole receptacle
Reference BCDEFGL P max. H
Sizes
max. ± 0,1 ± 0,15 max. max. max. max. 20 16-12
DBC 50H-08-**-P-* 21,00 15,08 14,95 1,60 12,03 14,30 20,35 4,55 6,30 14,70
DBC 50H-10-**-P-* 24,20 18,26 14,95 1,60 15,01 17,10 20,35 4,55 6,30 17,50
DBC 50H-12-**-P-* 26,55 20,62 14,95 1,60 19,07 19,90 20,35 4,55 6,30 20,30
DBC 50H-14-**-P-* 28,95 23,02 14,95 1,60 22,24 23,05 20,35 4,55 6,30 23,45
DBC 50H-16-**-P-* 31,30 24,58 14,95 1,60 25,42 26,25 20,35 4,55 6,30 26,65
DBC 50H-18-**-P-* 33,70 26,98 14,95 1,60 28,60 29,40 20,35 4,55 6,30 29,80
DBC 50H-20-**-P-* 36,85 29,36 16,55 2,40 31,77 31,80 21,95 4,55 6,30 32,20
DBC 50H-22-**-P-* 39,95 31,76 16,55 2,40 34,94 34,95 22,75 3,70 5,50 35,35
DBC 50H-24-**-P-* 43,15 34,92 16,55 2,40 38,12 38,15 22,75 3,70 5,50 38,55
Reference ABDE FHKM P max.
Sizes
max. max. ± 0,15 max. max. max. 20 16-12
DBC 54H-08-**-P-* 27,35 24,20 17,78 2,85 12,03 14,65 13,85 19,20 3,40 5,20
DBC 54H-10-**-P-* 30,55 27,35 17,78 2,85 15,01 17,80 17,05 22,37 3,40 5,20
DBC 54H-12-**-P-* 35,30 32,15 17,78 2,85 19,07 22,55 21,15 27,12 3,40 5,20
DBC 54H-14-**-P-* 38,50 35,30 17,78 2,85 22,24 25,70 24,30 30,30 3,40 5,20
DBC 54H-16-**-P-* 41,65 38,50 17,78 2,85 25,42 28,90 27,45 33,47 3,40 5,20
DBC 54H-18-**-P-* 44,80 41,65 17,78 2,85 28,60 32,05 30,65 36,67 3,40 5,20
DBC 54H-20-**-P-* 49,60 46,40 19,43 3,70 31,77 35,25 33,80 39,82 2,55 2,55
DBC 54H-22-**-P-* 52,75 49,60 19,43 3,70 34,94 38,40 37,00 43,02 2,55 2,55
DBC 54H-24-**-P-* 55,95 52,75 20,17 3,70 38,12 41,60 40,15 46,17 2,55 2,55
Panel cutout
H
C
C
4 holes Ø 3,15 ± 0,15
size 08 to 22
4 holes Ø 3,73 ± 0,15
size 24
B
C
C B
4 holes Ø 3,15 ± 0,15
size 08 to 22
4 holes Ø 3,73 ± 0,15
size 24 6,60 max.
L
E
P
D
GF
B
M
P
A
4,30 max. size 08 to 18
6,35 max. size 20 to 24
H
Panel cutout
KF
ED
+0
- 0,2
+0
- 0,2
+0
- 0,2
Hermetic receptacles DBC
34
Solder receptacle
Reference A D1 EFGHL P max.
Sizes
max. max. max. max. max. max. 20 16-12
DBC 53H-08-**-P-* 16,15 4,00 0,90 12,03 14,30 14,70 20,35 4,55 6,30
DBC 53H-10-**-P-* 19,30 4,00 0,90 15,01 17,50 17,10 20,35 4,55 6,30
DBC 53H-12-**-P-* 21,70 4,00 0,90 19,07 19,90 20,30 20,35 4,55 6,30
DBC 53H-14-**-P-* 24,90 4,00 0,90 22,24 23,45 23,05 20,35 4,55 6,30
DBC 53H-16-**-P-* 28,05 4,00 0,90 25,42 26,25 26,65 20,35 4,55 6,30
DBC 53H-18-**-P-* 31,20 4,00 0,90 28,60 29,40 29,80 20,35 4,55 6,30
DBC 53H-20-**-P-* 33,60 4,00 0,90 31,77 31,80 32,20 21,95 4,55 6,30
DBC 53H-22-**-P-* 36,80 4,80 0,90 34,94 34,95 35,35 22,75 3,70 5,50
DBC 53H-24-**-P-* 40,00 4,80 0,90 38,12 38,15 38,55 22,75 3,70 5,50
+0
- 0,2
Panel cutout
HA
6,60 max.
L
D1
P
E
GF
CONNECTEURS ELECTRIQUES DEUTSCH
17, rue Lavoisier z.i. 2 B.P. 117 27091 EVREUX CEDEX 09 (FRANCE) - Tél.: +33 (0)2 32 23 57 00 - Fax : +33 (0)2 32 23 58 00
E-mail : ced@deutsch.net - Web : www.deutsch.net - Réf.: CC 011-21 E Edition Mars 2008

Products

RECP ASSY
Available Quantity0
Unit Price0
AFD50-14-5SY-6116
Available Quantity0
Unit Price0
AFD 56-12-10 SN 6117
Available Quantity0
Unit Price0
AFD56-14-18SY-6116
Available Quantity0
Unit Price0
AFD58-14-5SX-1A
Available Quantity0
Unit Price0
AFD56-14-18PX-6116
Available Quantity0
Unit Price0
PLUG ASSY
Available Quantity0
Unit Price0
AFD51-14-18PX-1A
Available Quantity0
Unit Price0
AFD57-24-98PX-6116
Available Quantity0
Unit Price0
AFD57-22-32SZ-6116
Available Quantity0
Unit Price0
PLUG ASSY
Available Quantity0
Unit Price58.40267
AFD50-18-11PX-1A
Available Quantity0
Unit Price0
PLUG ASSY
Available Quantity0
Unit Price0
RECP ASSY
Available Quantity0
Unit Price0
PLUG ASSY
Available Quantity0
Unit Price0
AFD51-14-5SX-1A
Available Quantity0
Unit Price0
PLUG ASSY
Available Quantity0
Unit Price60.19143
PLUG ASSY
Available Quantity0
Unit Price0
RECP ASSY
Available Quantity0
Unit Price60.06627
RECP ASSY
Available Quantity0
Unit Price62.04269