EUR | USD

MLZ1608 Series, Commercial Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(1/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
Inductors for decoupling circuits
Multilayer ferrite
MLZ series
MLZ1608 type
FEATURES
The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance.
They are compatible with wide frequency band noise, from low to high frequency.
W type products are the new standard type products that have both large current and low resistance.
L type products have a resistance up to 60% lower than W type products.
Operating temperature range: –55 to +125°C (including self-temperature rise)
APPLICATION
Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio
devices, navigation systems, PNDs, WLANs, SSDs
Application guides: Smart phones/tablets
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
1 Current assumed when inductance ratio has decreased by 50% max..
2 Current assumed when temperature has risen to 20°C max. (reference value). Operating temperature environment at this time: 105°C max.
Measurement equipment
Equivalent measurement equipment may be used.
MLZ 1608 D R10 D T 000
Series name L×W×H dimensions Product
internal code
Inductance Characteristic type Packaging style Internal code
1.6×0.8×0.8 mm (µH)
Type LL measuring conditions DC resistance Isat1Itemp2Part No.
Frequency Current
(µH) Tolerance (MHz) (mA) ()±30% (mA) (mA)
High
frequency
0.10 ±20% 25 1.0 0.14 700 850 MLZ1608DR10DT000
0.22 ±20% 25 1.0 0.27 550 600 MLZ1608DR22DT000
0.47 ±20% 25 1.0 0.42 400 500 MLZ1608DR47DT000
Large
current
1.0 ±20% 10 1.0 0.15 190 600 MLZ1608A1R0WT000
1.5 ±20% 10 1.0 0.21 160 550 MLZ1608A1R5WT000
2.2 ±20% 10 1.0 0.25 130 500 MLZ1608A2R2WT000
3.3 ±20% 2 0.2 0.33 120 400 MLZ1608M3R3WT000
4.7 ±20% 20.2 0.5 120 350 MLZ1608M4R7WT000
6.8 ±20% 2 0.2 0.74 100 300 MLZ1608M6R8WT000
10 ±20% 20.2 1.05 90 250 MLZ1608M100WT000
15 ±20% 2 0.2 1.5 70 200 MLZ1608M150WT000
22 ±20% 20.2 2.4 55 150 MLZ1608M220WT000
Low
resistance
1.0 ±20% 2 0.2 0.11 140 700 MLZ1608N1R0LT000
1.5 ±20% 20.2 0.14 130 600 MLZ1608N1R5LT000
2.2 ±20% 2 0.2 0.18 110 500 MLZ1608N2R2LT000
3.3 ±20% 20.2 0.27 85 450 MLZ1608N3R3LT000
4.7 ±20% 2 0.2 0.32 80 400 MLZ1608N4R7LT000
6.8 ±20% 20.2 0.5 80 350 MLZ1608N6R8LT000
10 ±20% 2 0.2 0.6 60 300 MLZ1608N100LT000
15 ±20% 20.2 1.02 55 250 MLZ1608N150LT000
22 ±20% 2 0.2 1.65 50 190 MLZ1608N220LT000
Measurement item Product No. Manufacturer
L 4294A+16034G Keysight Technologies
DC resistance Type-7561 Yokogawa
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(2/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
MLZ1608 type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192 Keysight Technologies
1 10 100 1000
Inductance(µH)
Frequency(MHz)
0.01
0.1
1
100
10
N220L
N150L
N100L
N6R8L
N4R7L
N3R3L
N2R2L
N1R5L
N1R0L
M220W
M150W
M100W
M6R8W
M4R7W
M3R3W
A2R2W
A1R5W
A1R0W
DR47D
DR22D
DR10D
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(3/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
MLZ1608 type
INDUCTANCE VS. DC BIAS CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4291B+16200A+16192A Keysight Technologies
0
DC current(mA)
Inductance(µH)
0.01
0.1
1
10
100
200 400 600 800 1000
N220L
N100L
N6R8L
N4R7L
N2R2L
N1R5L
N1R0L
M220W
M150W
M6R8W
M3R3W
A2R2W
A1R0W
DR47D
DR22D
DR10D
N150L
M100W
M4R7W
A1R5W
N3R3L
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(4/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
MLZ1608 type
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
E4991A+16192A Keysight Technologies
110 1000100
0
1
100
1000
100000
10000
10
Impedance()
Frequency(MHz)
N2R2L
N1R5L
N1R0L
M220W
M150W
M100W
M6R8W
A1R0W
DR47D DR22D
DR10D
N150L
N100L
N6R8L
M4R7W
N3R3L
M3R3W
A2R2W
A1R5W
N4R7L
N220L
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(5/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
MLZ1608 type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
0.8±0.150.8±0.15
1.6±0.15
0.3±0.2
Dimensions in mm
Dimensions in mm
0.8
0.6 0.8 0.6
Natural
cooling
10s max.
60 to 120s
Preheating
30 to 60s
Soldering
230
°C
230
°C
250 to 260°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
MLZ1608 1.1±0.2 1.9±0.2 1.1 max.
Package quantity 4000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–55 to +125 °C –55 to +125 °C 4 mg
K
8.0±0.3
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
Dimensions in mm
160min. Taping 200min.
300min.
Drawing direction
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190205
(6/6)
inductor_commercial_decoupling_mlz1608_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products

FIXED IND 10UH 300MA 600 MOHM
Available Quantity3103
Unit Price0.14
FIXED IND 100NH 850MA 140 MOHM
Available Quantity52769
Unit Price0.11
FIXED IND 470NH 500MA 420 MOHM
Available Quantity15959
Unit Price0.11
FIXED IND 2.2UH 100MA 390 MOHM
Available Quantity9709
Unit Price0.11
FIXED IND 15UH 250MA 1.02 OHM
Available Quantity5102
Unit Price0.13
FIXED IND 3.3UH 400MA 330 MOHM
Available Quantity7948
Unit Price0.13
FIXED IND 6.8UH 350MA 500 MOHM
Available Quantity7626
Unit Price0.13
FIXED IND 4.7UH 350MA 500 MOHM
Available Quantity53208
Unit Price0.14
FIXED IND 1UH 600MA 150 MOHM SMD
Available Quantity24523
Unit Price0.14
FIXED IND 22UH 300MA 1.65 OHM
Available Quantity24370
Unit Price0.14
FIXED IND 4.7UH 400MA 320 MOHM
Available Quantity23170
Unit Price0.14
FIXED IND 2.2UH 500MA 250 MOHM
Available Quantity6167
Unit Price0.14
FIXED IND 22UH 150MA 2.4 OHM SMD
Available Quantity5843
Unit Price0.14
FIXED IND 2.2UH 500MA 180 MOHM
Available Quantity0
Unit Price0.14
FIXED IND 1.5UH 550MA 210 MOHM
Available Quantity9727
Unit Price0.13
FIXED IND 1.5UH 600MA 140 MOHM
Available Quantity7811
Unit Price0.13
FIXED IND 220NH 600MA 270 MOHM
Available Quantity3538
Unit Price0.11
FIXED IND 1UH 600MA 150 MOHM SMD
Available Quantity2165
Unit Price0.11
FIXED IND 3.3UH 450MA 270 MOHM
Available Quantity3860
Unit Price0.13
FIXED IND 15UH 200MA 1.5 OHM SMD
Available Quantity2820
Unit Price0.13