EUR | USD

Datasheet

Part numbering system
Electrical Specification
RL0510
RL0816
RL1220
RL1632
RL3264
Resistance range(Ω) Resistance tolerance Resistance
value series
Operating
temperature
Packaging
quantity
(ppm/°C) ±1% (F) ±2% (G) ±5% (J)
Type Maximum
voltage
Power
ratings
*1
*1 RL series with resistance tolerance 0.5% is also available. Please contact our sales office.
Low resistance chip resistors
(short-side terminal)
RL series
Innovative structure that takes consideration of heat dissipation suppress the surface
temperature enabling the small sizes reducing the influence of heat on surrounding
components.
PC power sources, inverters, automotive electronics, adopters, industrial machines
Applications
Features
Temperature
coefficient
of resistance
RL series Current sensing surface mount resistors
*
*
Resistance
tolerance
Temperature coefficient of resistance
Size : RL0510, RL0816, RL1220
Series
code
Nominal resistance
Value 1R0=1.0Ω
Packing quantity
T1 1,000pcs ,
T5 5,000pcs
Resistance tolerance
Nominal resistance Value 4digit
Temperature coefficient of resistance
Size : RL1632, RL3264
Series
code
Dimensions
Resistance to power pulse
Derating Curve
Voltage pulse is applied to the test samples mounted
on the test board.
After each pulse, resistance drift is measured. Pulse
voltage is increased until the drift exceeds +/-0.5%.
The power at that voltage is defined as the maximum
pulse power.
Test procedure
Type
RL0510
RL0816
RL1220
R0.2Ω
R0.2Ω
R0.082Ω
R0.091Ω
R0.068Ω
R0.075Ω
L W a b t
RL1632
RL3264
Size
(inch)
RL series
Current sensing surface mount resistors

Products

RES 0.1 OHM 1% 1/3W 0805
Available Quantity461551
Unit Price0.24
RES 0.15 OHM 1% 1/3W 0805
Available Quantity376254
Unit Price0.24
RES 0.3 OHM 1% 1/3W 0805
Available Quantity154820
Unit Price0.24
RES 0.22 OHM 1% 1/3W 0805
Available Quantity144473
Unit Price0.24
RES 0.11 OHM 1% 1/3W 0805
Available Quantity122965
Unit Price0.24
RES 0.2 OHM 1% 1/3W 0805
Available Quantity117710
Unit Price0.24
RES SMD 1 OHM 1% 1/3W 0805
Available Quantity99423
Unit Price0.24
RES 0.01 OHM 5% 1/4W 0805
Available Quantity163869
Unit Price0.29
RES 0.1 OHM 1% 1/6W 0402
Available Quantity38377
Unit Price0.31
RES 0.01 OHM 1% 1/4W 0603
Available Quantity52629
Unit Price0.31
RES SMD 2.2 OHM 1% 1/5W 0603
Available Quantity41285
Unit Price0.31
RES SMD 1.8 OHM 1% 1/2W 1206
Available Quantity66662
Unit Price0.49
RES 0.47 OHM 1% 1/2W 1206
Available Quantity86813
Unit Price0.49
RES SMD 1 OHM 1% 1/2W 1206
Available Quantity70923
Unit Price0.49
RES 0.12 OHM 1% 1/2W 1206
Available Quantity57437
Unit Price0.49
RES 0.18 OHM 1% 1/2W 1206
Available Quantity62026
Unit Price0.49
RES 0.1 OHM 1% 1/2W 1206
Available Quantity54136
Unit Price0.49
RES 0.51 OHM 1% 1/2W 1206
Available Quantity49652
Unit Price0.49
RES 0.2 OHM 1% 1/2W 1206
Available Quantity32375
Unit Price0.49
RES 0.056 OHM 1% 1/2W 1206
Available Quantity6633
Unit Price0.49