EUR | USD

SMA6J Datasheet

STMicroelectronics

View All Related Products | Download PDF Datasheet

Datasheet

January 2018
DocID13274 Rev 6
1/11
This is information on a product in full production.
www.st.com
SMA6J
High junction temperatureTransil™
Datasheet - production data
Features
Peak pulse power:
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
JEDEC registered package outline
Complies with the following standards
IEC 61000-4-2 level 4:
15 kV (air discharge)
8 kV (contact discharge)
MIL STD 883G, method 3015-7: class 3B:
25 kV HBM (human body model)
Description
The SMA6J Transil series has been designed to
protect sensitive equipment against electro-static
discharges according to IEC 61000-4-2, MIL STD
883 Method 3015, and electrical overstress such
as IEC 61000-4-4 and 5. They are generally for
surges below 600 W 10/1000 μs.
This planar technology makes it compatible with
high-end equipment and SMPS where low
leakage current and high junction temperature
are required to provide reliability and stability
over time. Their low clamping voltages provides a
better safety margin to protect sensitive circuits
with extended life time expectancy.
Packaged in SMA, this minimizes PCB space
consumption (SMA footprint in accordance with
IPC 7531 standard).
Transil™ is a trademark of STMicroelectronics
K
A
Unidirectional Bidirectional
SMA
(JEDEC DO-214AA)
K
A
Characteristics
SMA6J
2/11
DocID13274 Rev 6
1 Characteristics
Table 1: Absolute maximum ratings (Tamb = 25 °C)
Symbol
Parameter
Value
Unit
PPP
Peak pulse power dissipation
Tj initial = Tamb
600
W
P
Power dissipation on infinite heatsink
Tamb = 55 °C
4
W
Tstg
Storage temperature range
-65 to +175
°C
Tj
Operating junction temperature range
-55 to +175
°C
TL
Maximum lead temperature for soldering during 10 s
260
°C
Table 2: Thermal resistance
Symbol
Parameter
Value
Unit
Rth(j-l)
Junction to leads
30
°C/W
Rth(j-a)
Junction to ambient on printed circuit on recommended pad layout
120
°C/W
Figure 1: Electrical characteristics - parameter definitions
Figure 2: Pulse definition for electrical characteristics
SMA6J
Characteristics
DocID13274 Rev 6
3/11
Table 3: Electrical characteristics parameter values (Tamb = 25 °C, unless otherwise specified)
Order code
IRM max at
VRM
VBR at IR(1)
10 / 1000 µs
8 / 20µs
αT(2)
VCL
IPP
RD
VCL
IPP
RD
25
°C
85
°C
Min.
Typ.
Max.
Max.
Max.
Max.
Max.
µA
V
V
mA
V(3)
A(4)
V
A
10-
4/°C
SMA6J5.A/CA
20
50
5.0
6.40
6.74
7.07
10
9.1
68
0.029
14.4
275
0.027
5.7
SMA6J6.0A/CA
20
50
6.0
6.70
7.05
7.41
10
9.5
61
0.034
14.8
270
0.027
5.9
SMA6J6.5A/CA
20
50
6.5
7.20
7.58
7.96
10
10.2
56
0.040
15.2
266
0.027
6.1
SMA6J8.5A/CA
20
50
8.5
9.4
9.9
10.4
1
13.3
41.7
0.070
19.5
205
0.044
7.3
SMA6J10A/CA
0.2
1
10
11.1
11.7
12.3
1
15.7
37
0.093
21.7
184
0.051
7.8
SMA6J12A/CA
0.2
1
12
13.3
14.0
14.7
1
18.8
31
0.133
25.3
157
0.068
8.3
SMA6J13A/CA
0.2
1
13
14.4
15.2
15.9
1
20.4
29
0.154
27.2
147
0.076
8.4
SMA6J15A/CA
0.2
1
15
16.7
17.6
18.5
1
23.6
25.1
0.206
32.5
123
0.114
8.8
SMA6J18A/CA
0.2
1
18
20.0
21.1
22.1
1
28.3
21.5
0.288
39.3
102
0.168
9.2
SMA6J20A/CA
0.2
1
20
22.2
23.4
24.5
1
31.4
19.4
0.354
42.8
93
0.196
9.4
SMA6J24A/CA
0.2
1
24
26.7
28.1
29.5
1
37.8
16
0.516
50
80
0.256
9.6
SMA6J26A/CA
0.2
1
26
28.9
30.4
31.9
1
40.9
14.9
0.600
53.5
75
0.288
9.7
SMA6J28A/CA
0.2
1
28
31.1
32.7
34.4
1
44.0
13.8
0.697
59
68
0.363
9.8
SMA6J33A/CA
0.2
1
33
36.7
38.6
40.6
1
51.9
11.8
0.963
69
57
0.512
10.0
SMA6J40A/CA
0.2
1
40
44.4
46.7
49.1
1
62.8
9.7
1.42
84
48
0.728
10.1
SMA6J48A/CA
0.2
1
48
53.3
56.1
58.9
1
75.4
8.1
2.04
100
40
1.03
10.3
SMA6J58A/CA
0.2
1
58
64.4
67.8
71.2
1
91.1
6.7
2.97
121
33
1.51
10.4
SMA6J70A/CA
0.2
1
70
77.8
81.9
86.0
1
110
5.5
4.38
146
27
2.22
10.5
SMA6J85A/CA
0.2
1
85
94
99
104
1
134
4.6
6.45
178
22.5
3.29
10.6
SMA6J100A/CA
0.2
1
100
111
117
123
1
157
3.8
9.03
212
19
4.69
10.7
SMA6J130A/CA
0.2
1
130
144
152
159
1
204
3
14.9
265
15
7.03
10.8
SMA6J154A/CA
0.2
1
154
171
180
189
1
242
2.4
22.1
317
12.6
10.2
10.8
SMA6J170A/CA
0.2
1
170
189
199
209
1
275
2.2
30.0
353
11.3
12.7
10.8
SMA6J188A/CA
0.2
1
188
209
220
231
1
328
2
48.5
388
10.3
15.2
10.8
Notes:
(1)Pulse test: tp < 50 ms
(2)To calculate VBR or VCL versus junction temperature, use the following formulas:
VBR at TJ = VBR at 25 °C x (1 + αT x (TJ - 25))
VCL at TJ = VCL at 25 °C x (1 + αT x (TJ-25))
(3)To calculate maximum clamping voltage at other surge level, use the following formula:
VCLmax = VBR max + RD x IPPappli where IPPappli is the surge current in the application
(4)Surge capability given for both directions for unidirectional and bidirectional types.
Characteristics
SMA6J
4/11
DocID13274 Rev 6
1.1 Characteristics (curves)
Figure 3: Peak power dissipation versus initial
junction temperature
Figure 4: Peak pulse power versus exponential
pulse duration (Tamb = 25 °C)
Figure 5: Clamping voltage versus peak pulse current (exponential waveform, maximum values)
0
10
20
30
40
50
60
70
80
90
100
110
0 25 50 75 100 125 150 175 200
%
T (°C)
j
0.1
1.0
10.0
0.01 0.10 1.00 10.00
P (kW)
PP
t (ms)
p
T initial=25°C
j
0.1
1
10
100
1000
1 10 100 1000
IPP(A)
10/1000 µs
Tjinitial=25 °C
8/20 µs
SMA6J5.0A
SMA6J188A
SMA6J12A
SMA6J24A
SMA6J40A
SMA6J85A
VCL(V)
SMA6J
Characteristics
DocID13274 Rev 6
5/11
Figure 6: Junction capacitance versus reverse
applied voltage (typical values) (SMA6JxxA)
Figure 7: Junction capacitance versus reverse
applied voltage (typical values) (SMA6JxxCA)
Figure 8: Peak forward voltage drop versus peak
forward current (typical values)
Figure 9: Relative variation of thermal impedance
junction to ambient versus pulse duration (printed
circuit board FR4, SCu = 1 cm2)
Figure 10: Thermal resistance junction to ambient
versus copper surface under each lead (printed
circuit board FR4, eCu = 35 μm)
Figure 11: Leakage current versus junction
temperature (typical values)
10
100
1000
10000
1 10 100 1000
C(pF)
F=1MHz
V =30mV
T =25°C
OSC RMS
j
V (V)
R
SMA6J5.0A
SMA6J13A
SMA6J26A
SMA6J58A
SMA6J188A
1
10
100
1000
10000
1 10 100 1000
C(pF)
F=1MHz
V =30mV
T =25°C
OSC RMS
j
V (V)
R
SMA6J5.0CA
SMA6J13CA
SMA6J26CA
SMA6J58CA
SMA6J188CA
0.01
0.10
1.00
1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
Zth(j-a)/Rth(j-a)
t (S)
p
40
50
60
70
80
90
100
110
120
130
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
Rth(j-a)C/W)
S (cm )
CU 2
1.E+00
1.E+01
1.E+02
1.E+03
1.E+04
25 50 75 100 125 150 175
I (nA)
R
T (°C)
j
V =
RVRM
V 11.7V
BR
V 11.7V
BR>
Package information
SMA6J
6/11
DocID13274 Rev 6
2 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Case: JEDEC DO214-AA molded plastic over planar junction
Terminals: solder plated, solderable per MIL-STD-750, method 2026
Polarity: for unidirectional types the band indicates cathode
Flammability: epoxy is rated UL94V-0
RoHS package
2.1 SMB package information
Figure 12: SMA package outline
SMA6J
Package information
DocID13274 Rev 6
7/11
Table 4: SMA package mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Max.
Min.
Max.
A1
1.90
2.45
0.0748
0.0964
A2
0.05
0.20
0.0020
0.0079
b
1.25
1.65
0.0492
0.0649
c
0.15
0.40
0.0059
0.0157
D
2.25
2.90
0.0885
0.1141
E
4.80
5.35
0.1889
0.2106
E1
3.95
4.60
0.1555
0.1811
L
0.75
1.50
0.0295
0.0591
Figure 13: SMA recommended footprint
Figure 14: Marking layout
millimeters
(inches)
1.40
(0.066) 1.40
(0.066)
2.63
(0.104)
5.43
(0.214)
1.64
(0.065)
y w w
e3
z
x x x
e3: ECOPACK compliance
XXX: Marking
Z: Manufacturing location
Y:Year
WW: Week
Cathode bar (unidirectional devices only)
Note: Marking layout can vary according to assembly location.
Ordering information
SMA6J
8/11
DocID13274 Rev 6
3 Ordering information
Figure 15: Ordering information scheme
Table 5: Ordering information
Order code(1)
Marking
Package
Weight
Base qty.
Delivery mode
SMA6JxxA-TR
See Table 6: "Marking".
SMA
0.072 g
5000
Tape and reel
SMA6JxxCA-TR
Notes:
(1)xx indicates stand-off voltage
SM A xx CA
Surface mount
Peak pulse power
6 = 600 W Transil in SMB
Stand-off voltage
example -85 = 85 V
Types
CA = Bidirectional
A = Unidirectional
Delivery mode
TR = Tape and reel
TR
6J
Surge rating
6J = 600 W
SMA6J
Ordering information
DocID13274 Rev 6
9/11
Table 6: Marking
Order code
Marking
Order code
Marking
SMA6J5.0A
6UA
SMA6J5.0CA
6BA
SMA6J6.0A
6UB
SMA6J6.0CA
6BB
SMA6J6.5A
6UC
SMA6J6.5CA
6BC
SMA6J8.5A
6UD
SMA6J8.5CA
6BD
SMA6J10A
6UE
SMA6J10CA
6UE
SMA6J12A
6UF
SMA6J12CA
6UF
SMA6J13A
6UG
SMA6J13CA
6UG
SMA6J15A
6UH
SMA6J15CA
6UH
SMA6J18A
6UJ
SMA6J18CA
6UJ
SMA6J20A
6UK
SMA6J20CA
6UK
SMA6J24A
6UM
SMA6J24CA
6UM
SMA6J26A
6UN
SMA6J26CA
6UN
SMA6J28A
6UO
SMA6J28CA
6UO
SMA6J33A
6UQ
SMA6J33CA
6UQ
SMA6J40A
6UR
SMA6J40CA
6UR
SMA6J48A
6US
SMA6J48CA
6US
SMA6J58A
6UT
SMA6J58CA
6UT
SMA6J70A
6UU
SMA6J70CA
6BU
SMA6J85A
6UV
SMA6J85CA
6BV
SMA6J100A
6UW
SMA6J100CA
6BW
SMA6J130A
6UX
SMA6J130A
6BX
SMA6J154A
6UY
SMA6J154A
6BY
SMA6J170A
6UZ
SMA6J170A
6BZ
SMA6J188A
6UAA
SMA6J188A
6BAA
Revision history
SMA6J
10/11
DocID13274 Rev 6
4 Revision history
Table 7: Document revision history
Date
Revision
Changes
21-Feb-2007
1
First issue.
7-Nov-2007
2
Updated Description. Improved readability of Ordering information
scheme. Reformatted to current standards.
04-Aug-2014
3
Updated weight in Table 7.
28-Oct-2015
4
Updated Table 4 and Figure 3.
04-Jul-2017
5
Updated Table 4.
22-Jan-2018
6
Updated Table 3: "Electrical characteristics parameter values (Tamb =
25 °C, unless otherwise specified)".
SMA6J
DocID13274 Rev 6
11/11
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics All rights reserved

Products

TVS DIODE 5V 13.4V SMA
Available Quantity52370
Unit Price0.34
TVS DIODE 5V 13.4V SMA
Available Quantity22443
Unit Price0.39
TVS DIODE 33V 60.8V SMA
Available Quantity45196
Unit Price0.44
TVS DIODE 6V 13.7V SMA
Available Quantity12163
Unit Price0.29
TVS DIODE 33V 60.8V SMA
Available Quantity18067
Unit Price0.33
TVS DIODE 28V 51.6V SMA
Available Quantity17441
Unit Price0.37
TVS DIODE 48V 88.4V SMA
Available Quantity5356
Unit Price0.37
TVS DIODE 24V 44.3V SMA
Available Quantity11462
Unit Price0.39
TVS DIODE 48V 88.4V SMA
Available Quantity9460
Unit Price0.39
TVS DIODE 15V 27.7V SMA
Available Quantity10475
Unit Price0.39
TVS DIODE 12V 23.5V SMA
Available Quantity8051
Unit Price0.39
TVS DIODE 15V 27.7V SMA
Available Quantity21849
Unit Price0.41
TVS DIODE 18V 33.2V SMA
Available Quantity3815
Unit Price0.37
TVS DIODE 70V 120V SMA
Available Quantity6821
Unit Price0.39
TVS DIODE 20V 36.8V SMA
Available Quantity13224
Unit Price0.42
TVS DIODE 188V 323V SMA
Available Quantity13670
Unit Price0.45
TVS DIODE 188V 323V SMA
Available Quantity9656
Unit Price0.47
TVS DIODE 40V 73.6V SMA
Available Quantity5307
Unit Price0.27
TVS DIODE 28V 51.6V SMA
Available Quantity6191
Unit Price0.33
TVS DIODE 40V 73.6V SMA
Available Quantity4941
Unit Price0.34