EUR | USD

MC78L00A Series, NCV7800A Datasheet

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 1999
October, 2016 − Rev. 18 1Publication Order Number:
MC78L00A/D
MC78L00A Series,
NCV78L00A
100 mA Positive Voltage
Regulators
The MC78L00A Series of positive voltage regulators are
inexpensive, easy−to−use devices suitable for a multitude of
applications that require a regulated supply of up to 100 mA. Like
their higher powered MC7800 and MC78M00 Series cousins, these
regulators feature internal current limiting and thermal shutdown
making them remarkably rugged. No external components are
required with the MC78L00 devices in many applications.
These devices offer a substantial performance advantage over the
traditional zener diode−resistor combination, as output impedance
and quiescent current are substantially reduced.
Features
Wide Range of Available, Fixed Output Voltages
Low Cost
Internal Short Circuit Current Limiting
Internal Thermal Overload Protection
No External Components Required
Complementary Negative Regulators Offered (MC79L00A Series)
NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
These are Pb−Free Devices
Figure 1. Representative Schematic Diagram
15k
Q1
Q3 Q5 Input
Output
Ground
Q11
Q12
3.0
0-25k
2.85k
5.0k
Q10
3.8k
Q4 Q6
1.2k 1.9k 19k 2.2k
Q9
Q8
C
Q7
1.0k
420
Z1 Q2
TO−92
P SUFFIX
CASE 029
See detailed ordering and shipping information in the package
dimensions section on page 9 of this data sheet.
ORDERING INFORMATION
Pin: 1. Output
2. Ground
3. Input
PIN CONNECTIONS
18
7
6
5
2
3
4
(Top View)
VOUT
GND
GND
VIN
GND
NC
GND
NC
SOIC−8*
D SUFFIX
CASE 751
*SOIC−8 is an internally modified SO−8 package. Pin
s
2, 3, 6, and 7 are electrically common to the die attach
flag. This internal lead frame modification decrease
s
package thermal resistance and increases powe
r
dissipation capability when appropriately mounted on
a printed circuit board. SOIC−8 conforms to all ex
-
ternal dimensions of the standard SO−8 package.
See general marking information in the device marking
section on page 12 of this data sheet.
DEVICE MARKING INFORMATION
123
12
BENT LEAD
TAPE & REEL
AMMO PACK
STRAIGHT LEAD
BULK PACK
3
SOT−89
CASE 528AG
123
VOUT GND VIN
TAB
(Top View)
www.onsemi.com
MC78L00A Series, NCV78L00A
www.onsemi.com
2
Figure 2. Standard Application
A common ground is required between the input and the output voltages. The input voltage must remain typically 2.0 V above the output
voltage even during the low point on the input ripple voltage.
* Cin is required if regulator is located an appreciable distance from power supply filter.
** CO is not needed for stability; however, it does improve transient response.
MC78LXXA
Input
Cin*
0.33 mFCO**
0.1 mF
Output
ABSOLUTE MAXIMUM RATINGS
Rating Symbol Value Unit
Input Voltage (5.0 V−9.0 V)
Input Voltage (12 V−18 V)
Input Voltage (24 V)
VI30
35
40
Vdc
Storage Temperature Range Tstg −65 to +150 °C
Maximum Junction Temperature TJ150 °C
Moisture Sensitivity Level MSL 1
ESD Capability, Human Body Model (Note 1) ESDHBM 2000 V
ESD Capability, Machine Model (Note 1) ESDMM 200 V
ESD Capability, Charged Device Model (Note 1) ESDCDM 2000 V
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. This device series incorporates ESD protection and is tested by the following methods:
ESD Human Body Model tested per AEC−Q100−002 (EIA/JESD22−A114)
ESD Machine Model tested per AEC−Q100−003 (EIA/JESD22−A115)
ESD Charged Device Model tested per EIA/JES D22/C101, Field Induced Charge Model.
THERMAL CHARACTERISTICS
Rating Symbol Value Unit
Package Dissipation PD Internally Limited W
Thermal Characteristics, TO−92
Thermal Resistance, Junction−to−Ambient RqJA 200 °C/W
Thermal Characteristics, SOIC8
Thermal Resistance, Junction−to−Ambient RqJA Refer to Figure 8 °C/W
Thermal Characteristics, SOT−89
Thermal Resistance, Junction−to−Ambient RqJA 55 °C/W
2. Thermal Resistance, Junction−to−Ambient depends on P.C.B. Copper area. See details in Figure 8.
Thermal Resistance, Junction−to−Case is not defined. SOIC 8 lead and TO-92 packages that do not have a heat sink like other packages
may have. This is the reason that a Theta JC is never specified. A little heat transfer will occur through the package but since it is plastic, it is
minimal. The majority of the heat that is transferred is through the leads where they connect to the circuit board.
MC78L00A Series, NCV78L00A
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (VI = 10 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, − 40°C < TJ < +125°C (for MC78LXXAB,
NCV78L05A), 0°C < TJ < +125°C (for MC78LXXAC), unless otherwise noted.)
MC78L05AC, AB, NCV78L05A
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO4.8 5.0 5.2 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
7.0 Vdc VI 20 Vdc
8.0 Vdc VI 20 Vdc
Regline
55
45 150
100
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
11
5.0 60
30
mV
Output Voltage
(7.0 Vdc VI 20 Vdc, 1.0 mA IO 40 mA)
(VI = 10 V, 1.0 mA IO 70 mA)
VO4.75
4.75
5.25
5.25
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
3.8
6.0
5.5
mA
Input Bias Current Change
(8.0 Vdc VI 20 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn 40 mV
Ripple Rejection (IO = 40 mA,
f = 120 Hz, 8.0 Vdc VI 18 V, TJ = +25°C) RR 41 49 dB
Dropout Voltage (TJ = +25°C) VI − VO 1.7 − Vdc
NOTE: NCV78L05A: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV prefix is for automotive and other applications requiring
site and change control.
ELECTRICAL CHARACTERISTICS (VI = 14 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, − 40°C < TJ < +125°C (for MC78LXXAB),
0°C < TJ < +125°C (for MC78LXXAC), unless otherwise noted.)
MC78L08AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO7.7 8.0 8.3 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
10.5 Vdc VI 23 Vdc
11 Vdc VI 23 Vdc
Regline
20
12 175
125
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
15
8.0 80
40
mV
Output Voltage
(10.5 Vdc VI 23 Vdc, 1.0 mA IO 40 mA)
(VI = 14 V, 1.0 mA IO 70 mA)
VO7.6
7.6
8.4
8.4
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
3.0
6.0
5.5
mA
Input Bias Current Change
(11 Vdc VI 23 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn 60 mV
Ripple Rejection (IO = 40 mA,
f = 120 Hz, 12 V VI 23 V, TJ = +25°C) RR 37 57 dB
Dropout Voltage (TJ = +25°C) VI − VO 1.7 − Vdc
MC78L00A Series, NCV78L00A
www.onsemi.com
4
ELECTRICAL CHARACTERISTICS (VI = 15 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, − 40°C < TJ < +125°C (for MC78LXXAB),
0°C < TJ < +125°C (for MC78LXXAC), unless otherwise noted.)
MC78L09AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO8.6 9.0 9.4 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
11.5 Vdc VI 24 Vdc
12 Vdc VI 24 Vdc
Regline
20
12 175
125
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
15
8.0 90
40
mV
Output Voltage
(11.5 Vdc VI 24 Vdc, 1.0 mA IO 40 mA)
(VI = 15 V, 1.0 mA IO 70 mA)
VO8.5
8.5
9.5
9.5
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
3.0
6.0
5.5
mA
Input Bias Current Change
(11 Vdc VI 23 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn 60 mV
Ripple Rejection (IO = 40 mA,
f = 120 Hz, 13 V VI 24 V, TJ = +25°C) RR 37 57 dB
Dropout Voltage
(TJ = +25°C) VI − VO 1.7 − Vdc
ELECTRICAL CHARACTERISTICS (VI = 19 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, − 40°C < TJ < +125°C (for MC78LXXAB),
0°C < TJ < +125°C (for MC78LXXAC), unless otherwise noted.)
MC78L12AC, AB
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO11.5 12 12.5 Vdc
Line Regulation
(TJ = +25°C, IO = 40 Ma)
14.5 Vdc VI 27 Vdc
16 Vdc VI 27 Vdc
Regline
120
100 250
200
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
20
10 100
50
mV
Output Voltage
(14.5 Vdc VI 27 Vdc, 1.0 mA IO 40 mA)
(VI = 19 V, 1.0 mA IO 70 mA)
VO11.4
11.4
12.6
12.6
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
4.2
6.5
6.0
mA
Input Bias Current Change
(16 Vdc VI 27 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn 80 mV
Ripple Rejection
(IO = 40 mA, f = 120 Hz, 15 V VI 25 V, TJ = +25°C) RR 37 42 dB
Dropout Voltage
(TJ = +25°C) VI − VO 1.7 − Vdc
MC78L00A Series, NCV78L00A
www.onsemi.com
5
ELECTRICAL CHARACTERISTICS (VI = 23 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, − 40°C < TJ < +125°C (for MC78LXXAB),
0°C < TJ < +125°C (for MC78LXXAC), unless otherwise noted.)
MC78L15AC, AB / NCV78L15A
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO14.4 15 15.6 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
17.5 Vdc VI 30 Vdc
20 Vdc VI 30 Vdc
Regline
130
110 300
250
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
25
12 150
75
mV
Output Voltage
(17.5 Vdc VI 30 Vdc, 1.0 mA IO 40 mA)
(VI = 23 V, 1.0 mA IO 70 mA)
VO14.25
14.25
15.75
15.75
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
4.4
6.5
6.0
mA
Input Bias Current Change
(20 Vdc VI 30 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn 90 mV
Ripple Rejection
(IO = 40 mA, f = 120 Hz, 18.5 V VI 28.5 V, TJ = +25°C) RR 34 39 dB
Dropout Voltage
(TJ = +25°C) VI − VO 1.7 − Vdc
ELECTRICAL CHARACTERISTICS (VI = 27 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, 0°C < TJ < +125°C, unless otherwise noted.)
MC78L18AC
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO17.3 18 18.7 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
21.4 Vdc VI 33 Vdc
20.7 Vdc VI 33 Vdc
22 Vdc VI 33 Vdc
21 Vdc VI 33 Vdc
Regline
45
35
325
275
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
30
15 170
85
mV
Output Voltage
(21.4 Vdc VI 33 Vdc, 1.0 mA IO 40 mA)
(20.7 Vdc VI 33 Vdc, 1.0 mA IO 40 mA)
(VI = 27 V, 1.0 mA IO 70 mA)
(VI = 27 V, 1.0 mA IO 70 mA)
VO
17.1
17.1
18.9
18.9
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
3.1
6.5
6.0
mA
Input Bias Current Change
(22 Vdc VI 33 Vdc)
(21 Vdc VI 33 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn− 150 − mV
Ripple Rejection
(IO = 40 mA, f = 120 Hz, 23 V VI 33 V, TJ = +25°C) RR 33 48 dB
Dropout Voltage
(TJ = +25°C) VI − VO 1.7 − Vdc
MC78L00A Series, NCV78L00A
www.onsemi.com
6
ELECTRICAL CHARACTERISTICS (VI = 33 V, IO = 40 mA, CI = 0.33 mF, CO = 0.1 mF, 0°C < TJ < +125°C, unless otherwise noted.)
MC78L24AC
Characteristics Symbol Min Typ Max Unit
Output Voltage (TJ = +25°C) VO23 24 25 Vdc
Line Regulation
(TJ = +25°C, IO = 40 mA)
27.5 Vdc VI 38 Vdc
28 Vdc VI 80 Vdc
27 Vdc VI 38 Vdc
Regline
50
60
300
350
mV
Load Regulation
(TJ = +25°C, 1.0 mA IO 100 mA)
(TJ = +25°C, 1.0 mA IO 40 mA)
Regload
40
20 200
100
mV
Output Voltage
(28 Vdc VI 38 Vdc, 1.0 mA IO 40 mA)
(27 Vdc VI 38 Vdc, 1.0 mA IO 40 mA)
(28 Vdc VI = 33 Vdc, 1.0 mA IO 70 mA)
(27 Vdc VI 33 Vdc, 1.0 mA IO 70 mA)
VO
22.8
22.8
25.2
25.2
Vdc
Input Bias Current
(TJ = +25°C)
(TJ = +125°C)
IIB
3.1
6.5
6.0
mA
Input Bias Current Change
(28 Vdc VI 38 Vdc)
(1.0 mA IO 40 mA)
DIIB
1.5
0.1
mA
Output Noise Voltage
(TA = +25°C, 10 Hz f 100 kHz) Vn− 200 − mV
Ripple Rejection
(IO = 40 mA, f = 120 Hz, 29 V VI 35 V, TJ = +25°C) RR 31 45 dB
Dropout Voltage
(TJ = +25°C) VI − VO 1.7 − Vdc
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
MC78L00A Series, NCV78L00A
www.onsemi.com
7
PD, POWER DISSIPATION (mW)
IIB, INPUT BIAS CURRENT (mA)
IIB, INPUT BIAS CURRENT (mA) VO, OUTPUT VOLTAGE (V)
Figure 3. Dropout Characteristics Figure 4. Dropout Voltage versus
Junction Temperature
Figure 5. Input Bias Current versus
Ambient Temperature Figure 6. Input Bias Current
versus Input Voltage
Figure 7. Maximum Average Power Dissipation versus
Ambient Temperature − TO−92 Type Package
VI, INPUT VOLTAGE (V)
0 2.0 4.0 6.0 8.0 10
, INPUT/OUTPUT DIFFERENTIAL VOLTAGE (V)
IO
TJ, JUNCTION TEMPERATURE (°C)
0 25 50 75 100 125
-VV
Dropout of Regulation is
defined as when
VO = 2% of VO
TA, AMBIENT TEMPERATURE (°C)
0 25 50 75 100 125
VI, INPUT VOLTAGE (V)
0 5.0 10 15 20 25 30 35 40
TA, AMBIENT TEMPERATURE (°C)
25 50 75 100 125 150
No Heatsink
8.0
6.0
4.0
2.0
0
2.5
2.0
1.5
1.0
0.5
0
4.2
4.0
3.8
3.6
3.4
3.2
3.0
0
5.0
4.0
3.0
2.0
1.0
0
10,000
1000
100
10
MC78L05AC
Vout = 5.0 V
TJ = 25°C
MC78L05AC
Vout = 5.0 V
IO = 40 mA
TJ = 25°C
RqJA = 200°C/W
PD(max) to 25°C = 625 mW
IO = 1.0 mA
IO = 40 mA IO = 100 mA
IO = 70 mA
IO = 1.0 mA
IO = 40 mA
MC78L05AC
VI = 10 V
VO= 5.0 V
IO = 40 mA
30
50
70
90
110
130
150
0.4
0.8
1.2
1.6
2.0
2.4
2.8
02030504010
L, LENGTH OF COPPER (mm)
170 3.2
RqJA
PD
R , THERMAL RESISTANCE
JAθJUNCTION‐TO‐AIR ( C/W)°
, MAXIMUM POWER DISSIPATION (W)
2.0 oz.
Copper
Graph represents symmetrical layout
3.0 mmL
L
Figure 8. SOIC−8 Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
PD(max) for TA = 50°C
MC78L00A Series, NCV78L00A
www.onsemi.com
8
APPLICATIONS INFORMATION
Design Considerations
The MC78L00A Series of fixed voltage regulators are
designed with Thermal Overload Protection that shuts
down the circuit when subjected to an excessive power
overload condition. Internal Short Circuit Protection limits
the maximum current the circuit will pass.
In many low current applications, compensation
capacitors are not required. However, it is recommended
that the regulator input be bypassed with a capacitor if the
regulator is connected to the power supply filter with long
wire lengths, or if the output load capacitance is large. The
input bypass capacitor should be selected to provide good
high−frequency characteristics to insure stable operation
under all load conditions. A 0.33 mF or larger tantalum,
mylar, or other capacitor having low internal impedance at
high frequencies should be chosen. The bypass capacitor
should be mounted with the shortest possible leads directly
across the regulators input terminals. Good construction
techniques should be used to minimize ground loops and
lead resistance drops since the regulator has no external
sense lead. Bypassing the output is also recommended.
Figure 9. Current Regulator
Figure 10. +15 V Tracking Voltage Regulator
The MC78L00 regulators can also be used as a current source
when connected as above. In order to minimize dissipation the
MC78L05C is chosen in this application. Resistor R determines
the current as follows:
For example, a 100 mA current source would require R to be a
50W, 1/2 W resistor and the output voltage compliance would be
the input voltage less 7 V.
IO = 5.0 V + IB
IIB = 3.8 mA over line and load changes
Input
0.33mFR
IO
MC78L05A
Constant
Current to
Grounded Load
-
+
MC1741
+20V
0.33mF
MC78L15A +VO
10k
10k
-VO
7
6
2
3
4
6.5
20V
MPS A70
MPS U55
0.33mF
0.33mF
+VI
-VI
MC78LXXA
MC79LXXA
+VO
-VO
0.33mF
0.1mF
0.1mF
R
Figure 11. Positive and Negative Regulator
MC78L00A Series, NCV78L00A
www.onsemi.com
9
ORDERING INFORMATION
Device Output Voltage Operating
Temperature Range Package Shipping
MC78L05ABDG 5.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
NCV78L05ABDG* 5.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L05ABDR2G 5.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
NCV78L05ABDR2G* 5.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L05ABPG 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
NCV78L05ABPG* 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L05ABPRAG 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
NCV78L05ABPRAG* 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L05ABPREG 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
NCV78L05ABPREG* 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L05ABPRMG 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
NCV78L05ABPRMG* 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
NCV78L05ABPRPG* 5.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L05ACDG 5.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L05ACDR2G 5.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L05ACPG 5.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L05ACPRAG 5.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L05ACPREG 5.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L05ACPRMG 5.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L05ACPRPG 5.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L05ACHT1G 5.0 V TJ = 0° to +125°CSOT−89
(Pb−Free) 2500 / Tape & Reel
MC78L08ABDG 8.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
*NCV78L05A, NCV78L12A, NCV78L15A: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications
Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Specifica-
tions Brochure, BRD8011/D.
MC78L00A Series, NCV78L00A
www.onsemi.com
10
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Output Voltage
MC78L08ABDR2G 8.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
NCV78L08ABDR2G* 8.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L08ABPG 8.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L08ABPRAG 8.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L08ABPRPG 8.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L08ACDG 8.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L08ACDR2G 8.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L08ACPG 8.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L08ACPRAG 8.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L08ACPREG 8.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L08ACPRPG 8.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L09ABDG 9.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L09ABDR2G 9.0 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L09ABPRAG 9.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L09ABPRPG 9.0 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L09ACDG 9.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L09ACDR2G 9.0 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L09ACPG 9.0 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L12ABDG 12 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L12ABDR2G 12 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
NCV78L12ABDG* 12 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
NCV78L12ABDR2G* 12 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L12ABPG 12 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
*NCV78L05A, NCV78L12A, NCV78L15A: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications
Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Specifica-
tions Brochure, BRD8011/D.
MC78L00A Series, NCV78L00A
www.onsemi.com
11
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Output Voltage
MC78L12ABPRPG 12 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
NCV78L12ABPG* 12 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L12ACDG 12 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L12ACDR2G 12 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L12ACPG 12 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L12ACPRAG 12 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L12ACPREG 12 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L12ACPRMG 12 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L12ACPRPG 12 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L15ABDG 15 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L15ABDR2G 15 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
NCV78L15ABDR2G* 15 V TJ = −40° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L15ABPG 15 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L15ABPRAG 15 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L15ABPRPG 15 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L15ACDG 15 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 98 Units / Rail
MC78L15ACDR2G 15 V TJ = 0° to +125°CSOIC−8
(Pb−Free) 2500 / Tape & Reel
MC78L15ACPG 15 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L15ACPRAG 15 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L15ACPRPG 15 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L18ABPG 18 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L18ACPG 18 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L18ACPRAG 18 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
*NCV78L05A, NCV78L12A, NCV78L15A: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications
Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Specifica-
tions Brochure, BRD8011/D.
MC78L00A Series, NCV78L00A
www.onsemi.com
12
ORDERING INFORMATION (continued)
Device Shipping
Package
Operating
Temperature Range
Output Voltage
MC78L18ACPRMG 18 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L18ACPRPG 18 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
MC78L24ABPG 24 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
NCV78L24ABPRPG* 24 V TJ = −40° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L24ACPG 24 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 Units / Bag
MC78L24ACPRAG 24 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Tape & Reel
MC78L24ACPRPG 24 V TJ = 0° to +125°CTO−92
(Pb−Free) 2000 / Ammo Pack
*NCV78L05A, NCV78L12A, NCV78L15A: Tlow = −40°C, Thigh = +125°C. Guaranteed by design. NCV Prefix for Automotive and Other Applications
Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable.
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Specifica-
tions Brochure, BRD8011/D.
ALYWB
G
8LxxA
SOIC−8
D SUFFIX
CASE 751
xx = 05, 08, 09, 12, or 15
A = Assembly Location
L = Wafer Lot
Y = Year
W = Work Week
B, C = Temperature Range
G= Pb−Free Package
MARKING DIAGRAMS
MC78L
zzABP
ALYWG
G
zz = 05, 08, 09, 12, 15, 18 or 24
A = Assembly Location
L = Wafer Lot
Y = Year
W = Work Week
G= Pb−Free Package
(Note: Microdot may be in either location)
TO−92
P SUFFIX
CASE 029
ALYWC
G
8LxxA
MC78L
zzACP
ALYWG
G
123
1
8
1
8
123
Y W
X X
Y = Year
W = Work Week
XX = Specific Device Code
SOT−89
CASE 528AG
MC78L00A Series, NCV78L00A
www.onsemi.com
13
PACKAGE DIMENSIONS
SOIC−8 NB
CASE 751−07
ISSUE AK
SEATING
PLANE
1
4
58
N
J
X 45_
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 751−01 THRU 751−06 ARE OBSOLETE. NEW
STANDARD IS 751−07.
A
BS
D
H
C
0.10 (0.004)
DIM
AMIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
−X−
−Y−
G
M
Y
M
0.25 (0.010)
−Z−
Y
M
0.25 (0.010) ZSXS
M
____
1.52
0.060
7.0
0.275
0.6
0.024 1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
MC78L00A Series, NCV78L00A
www.onsemi.com
14
PACKAGE DIMENSIONS
TO−92 (TO−226)
CASE 029−11
ISSUE AM
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. CONTOUR OF PACKAGE BEYOND DIMENSION R
IS UNCONTROLLED.
4. LEAD DIMENSION IS UNCONTROLLED IN P AND
BEYOND DIMENSION K MINIMUM.
R
A
P
J
L
B
K
G
H
SECTION X−X
C
V
D
N
N
XX
SEATING
PLANE DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.175 0.205 4.45 5.20
B0.170 0.210 4.32 5.33
C0.125 0.165 3.18 4.19
D0.016 0.021 0.407 0.533
G0.045 0.055 1.15 1.39
H0.095 0.105 2.42 2.66
J0.015 0.020 0.39 0.50
K0.500 --- 12.70 ---
L0.250 --- 6.35 ---
N0.080 0.105 2.04 2.66
P--- 0.100 --- 2.54
R0.115 --- 2.93 ---
V0.135 --- 3.43 ---
1
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION:
MILLIMETERS.
3. CONTOUR OF PACKAGE BEYOND
DIMENSION R IS UNCONTROLLED.
4. LEAD DIMENSION IS UNCONTROLLED IN
P AND BEYOND DIMENSION K MINIMUM.
RA
P
J
B
K
G
SECTION X−X
C
V
D
N
XX
SEATING
PLANE
DIM MIN MAX
MILLIMETERS
A4.45 5.20
B4.32 5.33
C3.18 4.19
D0.40 0.54
G2.40 2.80
J0.39 0.50
K12.70 ---
N2.04 2.66
P1.50 4.00
R2.93 ---
V3.43 ---
1
T
STRAIGHT LEAD
BULK PACK
BENT LEAD
TAPE & REEL
AMMO PACK
MC78L00A Series, NCV78L00A
www.onsemi.com
15
PACKAGE DIMENSIONS
SOT−89, 3 LEAD
CASE 528AG
ISSUE O
MOUNTING FOOTPRINT*
RECOMMENDED
C0.10
TOP VIEW
SIDE VIEW
BOTTOM VIEW
C
H
1
DIM MIN MAX
MILLIMETERS
A1.40 1.60
b1 0.46 0.55
b0.38 0.47
c0.40 0.44
D4.40 4.60
D2 1.60 1.90
E2.40 2.60
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. LEAD THICKNESS INCLUDES LEAD FINISH.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR GATE BURRS.
5. DIMENSIONS L, L2, D2, AND H ARE MEASURED
AT DATUM PLANE C.
6. CENTER LEAD CONTOUR MAY VARY WITHIN THE
REGION DEFINED BY DIMENSION E.
7. DIMENSION D2 IS DEFINED AT ITS WIDEST POINT.
e
L0.89 1.20
H4.05 4.25
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
D
E
Ac
23
bb1 L2
D2
L
0.58
DIMENSIONS: MILLIMETERS
1
2X 1.50
0.86
1.57
4.45
2X 0.50
2.00
123
A
B
e e
1.50 BSC
PACKAGE
OUTLINE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent− Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC78L00A/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your lo
cal
Sales Representative

Products

IC REG LINEAR 5V 100MA SOT89-3
Available Quantity48815
Unit Price0.4
IC REG LINEAR 8V 100MA 8SOIC
Available Quantity19845
Unit Price0.34
IC REG LINEAR 5V 100MA TO92-3
Available Quantity2000
Unit Price0.0805
IC REG LINEAR 5V 100MA TO92-3
Available Quantity3512
Unit Price0.3
IC REG LINEAR 15V 100MA 8SOIC
Available Quantity8875
Unit Price0.32
IC REG LINEAR 12V 100MA 8SOIC
Available Quantity1886
Unit Price0.35
IC REG LINEAR 9V 100MA 8SOIC
Available Quantity4200
Unit Price0.38
IC REG LINEAR 8V 100MA TO92-3
Available Quantity1760
Unit Price0.33
IC REG LINEAR 18V 100MA TO92-3
Available Quantity2653
Unit Price0.33
IC REG LINEAR 9V 100MA TO92-3
Available Quantity3456
Unit Price0.36
IC REG LINEAR 8V 100MA 8SOIC
Available Quantity8871
Unit Price0.36
IC REG LINEAR 15V 100MA TO92-3
Available Quantity2497
Unit Price0.37
IC REG LINEAR 24V 100MA TO92-3
Available Quantity2794
Unit Price0.41
IC REG LINEAR 9V 100MA 8SOIC
Available Quantity2500
Unit Price0.33
IC REG LINEAR 8V 100MA TO92
Available Quantity2000
Unit Price0.10817
IC REG LINEAR 8V 100MA 8SOIC
Available Quantity2449
Unit Price0.33
IC REG LINEAR 9V 100MA TO92
Available Quantity1974
Unit Price0.34
IC REG LINEAR 12V 100MA 8SOIC
Available Quantity1681
Unit Price0.35
IC REG LINEAR 18V 100MA TO92-3
Available Quantity0
Unit Price0.0968
IC REG LINEAR 18V 100MA TO92-3
Available Quantity1912
Unit Price0.36