EUR | USD

G5LE-E,G Series Datasheet

Omron Electronics Inc-EMC Div

Download PDF Datasheet

Datasheet

Single-pole 10A35VDC 0.8mm Contact Gap Power Relay : G5LE-
G
Single-pole 16A250VAC Power Relay : G5LE-E
Sub-miniature 'sugar cube ' relay with
universal terminal footprint.
UL class-F coil insulation system.
Tracking resistance: CTI>250.
Withstands impulse of up to 4,500 V.
RoHS compliant.
Note: When ordering, add the rated coil voltage to the number.
Examples : G5LE-1-E 12 VDC
Model Number Legend
- ----- VDC
1 2345678
1. Number of Poles 5. Classification
1 : 1 pole G : 0.8mm contact gap type
E : High capacity type
2. Contact Form
None : SPDT 6. Coil Power Consumption / Coil Characteristics
A : SPST-NO None : Approx. 400mW (applicable to suffix -E only)
None : Approx. 700mW (applicable to suffix -G only)
3. Enclosure ratings 36 : Approx. 360mW (applicable to suffix -E only)
None : Flux protection 7. Packaging
None : Standards Pol
y
st
y
rene tra
y
4. Insulation S
y
ste
m
SP :
A
nti-static Tube packin
g
None : Class F (155°C)
8 Rated Coil Voltage
5, 12 & 24 (for suffix-E)
9, 12, 20 & 24 (for suffix-G)
Rated load
Contact Form
SPDT
SPST-NO
10A 35VDC
G5LE-1-G
G5LE-1A-G
G5LE-1-E
G5LE-1A-E
Enclosure Rating
Flux protection
Page 1
Ordering Information
G5LE
16A 250VAC
PCB Relay G5LE-E/-G
R
Rated coil voltage
VDE
REG.-Nr.6850
Coil Ratings
700-mW Type (G5LE-G)
Rated voltage
Rated current
Coil resistance
Must operate voltage 75% of rated voltage (max.)
Must release voltage 10% of rated voltage (min.)
Max. voltage 120% of rated voltage at 85°C, 150% of rated voltage at 23°C
Power consumption Approx. 700 mW
Note: The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
400-mW Type (G5LE-E)
Rated voltage
Rated current
Coil resistance
Must operate voltage 75% of rated voltage (max.)
Must release voltage 10% of rated voltage (min.)
Max. voltage 130% of rated voltage at 85°C, 170% of rated voltage at 23°C
Power consumption Approx. 400 mW
Note: The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
360-mW Type (G5LE-E-36)
Rated voltage
Rated current
Coil resistance
Must operate voltage 75% of rated voltage (max.)
Must release voltage 10% of rated voltage (min.)
Max. voltage 130% of rated voltage at 85°C, 170% of rated voltage at 23°C
Power consumption Approx. 360 mW
Note: The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
Contact Ratings
Item
Load Resistive load (cos Ø=1) Resistive load (cos Ø=1)
Rated load 10A at 35VDC 16A at 250VAC
Rated carry current 10A 16A
Max. switching voltage 35VDC 250VAC
Max. switching current DC : 10A AC : 16A
Max. switching capacity 350W 4000VA
Min. permissible load 100mA at 5VDC 100mA at 5VDC
Page 2
822.9
16.7 mA
1600.0
12 VDC 20 VDC 24 VDC
15.0 mA
58.3 mA
62.5
35.0 mA
571.4
24 VDC
29.2 mA
69.4
Specifications
9 VDC
72.0 mA
205.7
5 VDC 12 VDC
30.0 mA
77.8 mA
115.7
400.0
80.0 mA 33.3 mA
G5LE-G G5LE-E/-E-36
360.0 1440.0
5 VDC 12 VDC 24 VDC
G5LEE/G G5LEE/G
Characteristics
Contact resistance 100m max.
Operate time 10ms max.
Release time 5ms max.
Bounce time Operate : Approx. 0.6 ms
Release : Approx. 7.2 ms
Max. switching frequency Mechanical : 18,000 operations/hr
Electrical : *1,800 operations/hr
Insulation resistance 100M min. (at 500VDC)
Dielectric strength 750VAC (for suffix -E), 50/60 Hz for 1 min. between contacts of same polarity
1500VAC (for suffix -G), 50/60 Hz for 1 min. between contacts of same polarity
2,000VAC, 50/60 Hz for 1 min. between coil and contacts
Impulse withstand voltage 4,500V between coil and contacts, 1.2 X 50 µsec
Vibration resistance Destruction : 10 to 55Hz, 1.5mm double amplitude
Malfunction : 10 to 55hHz, 1.5mm double amplitude
Shock resistance Destruction : 1,000m/s2 (approx. 100G)
Malfunction : 100m/s2 (approx. 10G)
Life expectancy Mechanical : 10,000,000 operations min. (at 18,000 operations/hr)
Electrical : *100,000 operations min. (at 1,800 operations/hr, 12A 250VAC)
Ambient temperature Operating : -40°C to 85°C
Ambient humidity Operating : 35% to 85%
Weight Approx. : 12g
Note : * Applicable for G5LE-1-E normally open contact only.
A
pp
roved Standard
s
UL508
,
UL114
,
UL478
,
UL325
,
UL873
,
UL1409
(
File No. E41643
)
/CS
A
C22.2 No. 14, No. 1 (File No. LR31928)
G5LE-E/-E-36 16 A, 250 VAC (general use, normally open contact,
50,000 cycles)
12 A, 250 VAC (general use, normally open contact,
105°C, 100,000 cycles)
12 A, 250 VAC (general use, normally close contact,
30,000 cycles)
G5LE-G 10 A, 35 VDC (resistive, normally open contact,
100,000 cycles)
10 A, 35 VDC (resistive, normally close contact,
50,000 cycles)
EN61810-1 (2nd Ed) / EN60255-25 (VDE Reg. No. 6850)
G5LE-E/-E-36 16 A, 250 VAC (resistive, normally open contact, 85°C
50,000 cycles)
12 A, 250 VAC (resistive, normally open contact,
105°C, 75,000 cycles)
G5LE-G 10 A, 35 VDC (resistive, normally open contact,
100,000 cycles)
10 A, 35 VDC (resistive, normally close contact,
50,000 cycles)
9 to 24 VDC
Contact rating
5 to 24 VDC
Model Coil Rating
9 to 24 VDC
Page 3
Model Contact ratingsCoil ratings
5 to 24 VDC
G5LEE/G G5LEE/G
Note: The maximum coil voltage refer
s
to the maximum value in a varyi
n
range of operating power voltag
e
not a continuous voltag
e
Note: 1. All units are in millimeters unless otherwise indicated.
2. Orientation marks are indicated as follows :
Terminal Mounting Holes
Arrangenement/Internal (Bottom View)
Connections Tolerance: ±0.1 mm
(Bottom View) unless specified
SPDT SPDT
SPST
-
NO
SPST
-
NO
*Avera
g
e valu
e
Engineering Data
Page 4
Dimensions
Max. Switching Capacity Ambient Temp. Vs Max. Voltage
Maximum voltage (%
Switching current (A
)
Switching voltage (V)
22.5 max.
(21.6)*
10.2
0.5
19.0 max.
(18.5)*
3.5
16.5 max.
(15.6)*
1.2 0.4
G5LEE/G G5LEE/G
Life Expectancy
Life expectancy (x10
3 operations
)
Switching current (A)
10
30
50
70
100
300
500
700
1,000
3,000
5,000
2 4 6 8 10 120
35VDC
resistive load
250VAC
resistive load
14 16
0
100
120
140
160
180
200
-25 20 30 40 50 60 70 80 90 100
23
Switching temperature (°C)
G5LE-1-E
G5LE-1-G
1
23
5
12.2
(2.55) 2 (5.75)
(2.25) (2.25)1
Five,1.3+0.2/-0 dia. holes
1
23
54
12.2
(2.55) 2 (5.75)
(2.25) (2.25)12
Four,1.3+0.2/-0 dia. holes
1,000
DC resistive
load (for -G)
AC resistive
load (for -E)
0.5
1
5
10
12
14
16
010 30 50 125 250 500
8
Note : 1. All units are millimeters unless otherwise indicated.
Polystyrene Trays Packing
1 Polystyrene = 100 pcs relay
1 Sleeve Packing = 5 polystyrene tray
1Carton = 4 sleeve packing
=2000 pcs relay
Weight = Approx. 24 Kg per carton
- Size of polystyrene tray: Approx. 311 x 196 x 35mm (L x W xH)
- Size of Carton: Approx. 450 x 316 x 320 mm (L x W xH)
Tube Packing
1 Tube = 25 relays
1Carton = 40 tubes
= 1,000 relays
Weight = Approx. 12 Kg per carton
- Size of Carton: Approx. 512 x 252 x 105 mm (L x W xH)
Ordering Information - Packaging
G5LE-1-E- DC12 by OMB KEY DESCRIPTION
None : Standards Polystyrene tray
SP : Anti-static Tube packing
G5LE-1-G- DC20 by OMB KEY DESCRIPTION
None : Standards Polystyrene tray
SP : Anti-static Tube packing
Packaging
To convert into inches, multiply by 0.03937, To convert grams into ounces, multiply by 0.03527
ALL DIMENSION SHOWN ARE IN MILLIMETERS
Page 5
G5LEE/G G5LEE/G

Products

RELAY GEN PURPOSE SPDT 16A 24V
Available Quantity12611
Unit Price1.83
RELAY GEN PURPOSE SPDT 16A 12V
Available Quantity3013
Unit Price1.83
RELAY GEN PURPOSE SPDT 16A 5V
Available Quantity3739
Unit Price1.92
RELAY GEN PURPOSE SPST 16A 24V
Available Quantity1609
Unit Price1.92
RELAY GEN PURPOSE SPDT 16A 5V
Available Quantity365
Unit Price2.03
RELAY GEN PURPOSE SPST 16A 12V
Available Quantity232
Unit Price1.92
RELAY GEN PURPOSE SPDT 16A 12V
Available Quantity436
Unit Price1.96
RELAY GEN PURPOSE SPDT 16A 24V
Available Quantity370
Unit Price1.96
RELAY GEN PURPOSE SPST 16A 5V
Available Quantity0
Unit Price1.93
RELAY GEN PURPOSE SPST 16A 24V
Available Quantity0
Unit Price1.92
RELAY GEN PURPOSE SPST 16A 5V
Available Quantity0
Unit Price1.04684
RELAY GEN PURPOSE SPST 16A 12V
Available Quantity0
Unit Price1.3726
RELAY GEN PURPOSE SPDT 10A 9V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPDT 10A 12V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPDT 10A 24V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPST 10A 12V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPST 10A 20V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPST 10A 24V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPST 10A 9V
Available Quantity0
Unit Price0
RELAY GEN PURPOSE SPDT 10A 20V
Available Quantity0
Unit Price0