G6K(U)-2(F,P)-RF Datasheet

Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet

Datasheet

1
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
G6K(U)-2F(P)-RF(-S, -T)
Surface-mounting High-frequency Relay
Surface-mounting, 1-GHz-Band/
3-GHz-Band, Miniature, DPDT,
High-frequency Relay
Superior high-frequency characteristics (at 1 GHz), such as an isolation
of 20 dB min. between contacts of the same polarity of 30 dB min. be-
tween contacts of different polarity with an insertion loss of 0.2 dB max.
• Miniaturized to 10.3 × 6.9 × 5.4 mm (L × W × H).
• Rated power consumption of 100 mW with high sensitivity
• Single-side stable and single-winding latching models are available.
• Models with a smaller footprint (G6K(U)-2F-RF-S) are available to help save space.
• G6K(U)-2F-RF-T models for 3-GHz band join the lineup with a downsized footprint.
• New PCB terminals models are available.
Model Number Legend Application Examples
Communications equipment
Broadcasting and audio-visual equipment
Test & measurement equipment
Ordering Information
Standard Models with Surface-mounting Terminals
Standard Specifications
Board space-saving model
Compatible with 3 GHz
PCB terminals
Note 1. When ordering, add the rated coil voltage to the model number.
Example: G6K-2F-RF DC3
However, the notation of the coil voltage on the product case as well as on the packing will be marked as @@ VDC.
Note 2. When ordering Relays in tape packing, add "-TR03" to the end of the model number.
Example: G6K-2F-RF-TR03 DC3
Relays per reel: 300 pcs for -TR03
Be sure since "-TR" is not part of the relay model number, it is not marked on the relay case.
When ordering tape packing, minimum order unit is 1 reel (300 pcs 1 = 300 pcs).
Note 3. Surface mounting terminal (SMT) standard models are shipped in moisture-proof package.
PCB terminal standard types do not require moisture proof packaging and therefore shipped in non-moisture-proof package.
RoHS Compliant
G6K@-@@-@-@
—————
12345
1. Relay Function
None: Single-side stable
U: Single-winding latching
2. Number of poles/
Contact Form
2: 2-pole/ DPDT (2c)
3. Terminal Shape
F: Outside-L surface mount-
ing terminals
P: PCB terminals
4. Special Function
RF: High-frequency compatible
5. Terminal Shape
None: Standard
S: Small footprint
T: Compatible with 3 GHz
Relay Function Enclosure rating Contact form Model Rated coil voltage Minimum packing unit
Single-side stable Fully sealed DPDT
(2c)
G6K-2F-RF 3, 4.5, 5, 12, 24 VDC 300 pcs/tray
300 pcs/reel
Single-winding latching G6KU-2F-RF 3, 4.5, 5, 12, 24 VDC
Relay Function Enclosure rating Contact form Model Rated coil voltage Minimum packing unit
Single-side stable Fully sealed DPDT
(2c)
G6K-2F-RF-S 3, 4.5, 5, 12, 24 VDC 300 pcs/tray
300 pcs/reel
Single-winding latching G6KU-2F-RF-S 3, 4.5, 5, 12, 24 VDC
Relay Function Enclosure rating Contact form Model Rated coil voltage Minimum packing unit
Single-side stable Fully sealed DPDT
(2c)
G6K-2F-RF-T 3, 4.5, 5, 12, 24 VDC 300 pcs/tray
300 pcs/reel
Single-winding latching G6KU-2F-RF-T 3, 4.5, 5, 12, 24 VDC
Relay Function Enclosure rating Contact form Model Rated coil voltage Minimum packing unit
Single-side stable Fully sealed DPDT (2c) G6K-2P-RF 3, 4.5, 5, 12, 24 VDC 30 pcs/tube
Rated coil voltage
2
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
Ratings
Coil: Single-side Stable (G6K-2F(P)-RF(-S, -T))
Coil: Single-winding Latching Models (G6KU-2F-RF(-S, -T))
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
Note 2. The operating characteristics are measured at a coil temperature of 23°C.
Note 3. The maximum voltage is the highest voltage that can be imposed on the Relay coil instantaneously.
Contacts
* This value is for a V.SWR of 1.2 max. at the load.
High-frequency Characteristics *1
Note 1. The impedance of the measurement system is 50 .
Note 2. The above values are initial values.
*1. Contact your OMRON representative if the Relay will be used in an
application that requires high repeatability in high-frequency
characteristics for the microload region. (Such applications include
testing and measurement equipment and ATE applications.)
*2. These values are for a V.SWR of 1.2 max. at the load.
Characteristics
Note. The above values are initial values.
*1. The contact resistance was measured with 10 mA at 1 VDC with a voltage drop method.
*2. Values in parentheses are actual values.
*3. The insulation resistance was measured with a 500 VDC megohmmeter applied to the same parts as those used for checking the dielectric strength.
Item Rated current
(mA)
Coil resistance
()
Must operate voltage
(V)
Must release voltage
(V)
Maximum voltage
(V) Power consumption
(mW)
Rated voltage % of rated voltage
3 VDC 33.0 91
80% max. 10% min. 150% Approx. 100
4.5 VDC 23.2 194
5 VDC 21.1 237
12 VDC 9.1 1,315
24 VDC 4.6 5,220
Item Rated current
(mA)
Coil resistance
()
Must set voltage
(V)
Must reset voltage
(V)
Maximum voltage
(V) Power consumption
(mW)
Rated voltage % of rated voltage
3 VDC 33.0 91
75% max. 75% max. 150% Approx. 100
4.5 VDC 23.2 194
5 VDC 21.1 237
12 VDC 9.1 1,315
24 VDC 4.6 5,220
Item Load Resistive load
Rated load
125 VAC, 0.3 A
30 VDC, 1 A
1 GHz, 1 W *
Rated carry current 1 A
Max. switching voltage 125 VAC or 60 VDC
Max. switching current 1A
Model
G6K(U)-2F(P)-RF(-S)
G6K
(
U
)
-2F-RF-T
Item Frequency 1GHz 1GHz 3GHz
Isolation
Between
contacts of
the same
polarity
20 dB min. 20 dB min. 18 dB min.
Between
contacts of
different
polarity
30 dB min. 30 dB min. 25 dB min.
Insertion loss 0.2 dB max. 0.2 dB max. 0.6 dB max.
V.SWR 1.2 max. 1.2 max. 1.4 max.
Maximum carry power 3W *2
Maximum switching power 1W *2
Relay Function Single-side stable models Single-winding latching models
Item Model G6K-2F(P)-RF(-S, -T) G6KU-2F-RF(-S, -T)
Contact resistance *1 100 m max.
Operating (set) time *2 3 ms max. (approx. 1.4 ms) 3 ms max. (approx. 1.2 ms)
Release (reset) time *2 3 ms max. (approx. 1.3 ms) 3 ms max. (approx. 1.2 ms)
Minimum set/reset pulse time --- 10 ms
Insulation resistance *3 1,000 M min. (at 500 VDC)
Dielectric
strength
Between coil and
contacts 750 VAC, 50/60 Hz for 1 min
Between contacts of
different polarity 750 VAC, 50/60 Hz for 1 min
Between contacts of the
same polarity 750 VAC, 50/60 Hz for 1 min
Between ground and
coil/contacts 500 VAC, 50/60 Hz for 1 min
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 2.5 mm single amplitude (5 mm double amplitude) and 55 to 500 Hz, 300 m/s2
Malfunction 10 to 55 to 10 Hz, 1.65 mm single amplitude (3.3 mm double amplitude) and 55 to 500 Hz, 200 m/s2
Shock
resistance
Destruction 1,000 m/s2
Malfunction 750 m/s2
Durability Mechanical 50,000,000 operations min. (at a switching frequency of 36,000 operations/hour)
Electrical 100,000 operations min. (at a switching frequency of 1,800 operations/hour)
Ambient operating temperature -40°C to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 0.95 g
3
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
Engineering Data
High-frequency Characteristics
(Isolation) *1, *2
High-frequency Characteristics
(Insertion Loss)
*1, *2
High-frequency Characteristics
(Return Loss, V.SWR)
*1, *2
G6K-2F-RF
50Ω
terminaltion
Agile HP 8753D
Vector Network
Analyzer
HP8753D
0
10
20
30
40
50
60
70
80
90
Isolation (dB)
Frequency (GHz)
0 0.5 1 1.5 2 2.5 3
Test subject: G6K-2F-RF
Number of Relays: 10 pcs
Average value (initial)
G6K-2F-RF
0
0.1
0.2
0.3
0.4
0.5
Insertion loss (dB)
Frequency (GHz)
0.50 1 1.5 2 2.5 3
Test subject: G6K-2F-RF
Number of Relays: 10 pcs
Average value (initial)
0
10
20
30
40
50
60
70
80
Return loss (dB)
1.8
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1.0
V
·
S
W
R
Frequency (GHz)
0 0.5 1 1.5 2 2.5 3
Return loss
V.SWR
Test subject: G6K-2F-RF
Number of Relays: 5 pcs
Average value (initial)
G6K-2F-RF
0
10
20
30
40
50
60
70
80
90
Isolation (dB)
Frequency (GHz)
0 0.5 1 1.5 2 2.5 3
Average value (initial)
Test subject: G6K-2F-RF-S
Number of Relays: 10 pcs
G6K-2F-RF-S
0
0.1
0.2
0.3
0.4
0.5
Insertion loss (dB)
Frequency (GHz)
0.50 1 1.5 2 2.5 3
Average value (initial)
Test subject: G6K-2F-RF-S
Number of Relays: 10 pcs
0
10
20
30
40
50
60
70
80
Return loss (dB)
1.8
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1.0
V
·
S
W
R
Frequency (GHz)
0 0.5 1 1.5 2 2.5 3
Average value (initial)
Return loss
V.SWR
Test subject: G6K-2F-RF-S
Number of Relays: 5 pcs
G6K-2F-RF-S
Isolation (dB)
Frequency (GHz)
Average value (initial)
90 01 2 3 4 56
80
70
60
50
40
30
20
10
0Test subject: G6K-2F-RF-T
Number of Relays: 5 pcs
N.O.
N.C.
G6K-2F-RF-T
Insertion loss (dB)
Frequency (GHz)
Average value (initial)
01 2 3 4 56
1.0
0.8
0.6
0.4
0.2
0.0 Test subject: G6K-2F-RF-T
Number of Relays: 5 pcs
N.O.
N.C.
Return loss (dB)
V
·
S
W
R
Frequency (GHz)
Average value (initial)
Return loss
80
70
60
50
40
30
20
10
0
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
2.6
Test subject: G6K-2F-RF-T
Number of Relays: 5 pcs
N.O.
N.C.
0123456
V. S W R
G6K-2F-RF-T
4
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
Note. Refer to the G6K specifications for basic specifications not shown above.
*1. Ambient temperature condition: 23°C
*2. The high-frequency characteristics depend on the mounting board.
Be sure to check operation including durability in actual equipment before use.
Dimensions (Unit: mm)
Isolation (dB)
Frequency (GHz)
Average value (initial)
90 00.511.522.53
80
70
60
50
40
30
20
10
0Test subject: G6K-2P-RF
Number of Relays: 5 pcs
N.O.
N.C.
G6K-2P-RF
0 0.5 1 1.5 2 2.5 3
0.5
0.4
0.3
0.2
0.1
0.0
Insertion loss (dB)
Frequency (GHz)
Average value (initial)
Test subject: G6K-2P-RF
Number of Relays: 5 pcs
N.O.
N.C.
Return loss
80
70
60
50
40
30
20
10
0
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
1.8
0 0.5 1 1.5 2 2.5 3
V.SWR
Return loss (dB)
V
·
S
W
R
Frequency (GHz)
Average value (initial)
Test subject: G6K-2P-RF
Number of Relays: 5 pcs
N.O.
N.C.
G6K-2P-RF
S
+
+
+
R
8 7 6 5
1 2 3 4
8 7 6 5
1 2 3 4
12.8
10.3
0.6
5.4
0.5
1.35 3.2
5.4
7.6
6.9
7.8
0.3
1.8 7
11.5
1.95
(1.35)
0.8
2.5
2.5
0.5
7.6
5.4
3.2
Orientation mark
Orientation mark
G6K-2F-RF
G6KU-2F-RF
Standard Specifications
G6K-2F-RF
G6KU-2F-RF
Terminal Arrangement/
Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.15 mm max.
Note: Check carefully the coil polarity of the Relay.
+
+
+
R
8
1
8 7 6 5
1 2 3 4
7 6 5
2 3 4
S
G6K-2F-RF-S
VDC
JAPAN
10.7
10.3
0.6
5.4
0.5
1.35 3.2
5.4
7.6
6.9
0.3
Orientation mark
Orientation mark
G6K-2F-RF-S
G6KU-2F-RF-S
0.85 1.5
1.55 0.85
7.8 8.6
1.8 7 7.5
(1.35) 0.8
1 1.8
2.1
7.6
8.8
5.4
3.2
1.2
1.6
Board space-saving model
G6K-2F-RF-S
G6KU-2F-RF-S
Terminal Arrangement/
Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.15 mm max.
Note: Check carefully the coil polarity of the Relay.
5
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
G6K-2F-RF-T
VDC
JAPAN
6.9
7.8
0.3
7.6
5.4
3.2
1.1
4-1.15 1.35
4.8
4.8
1.35 2.2 2.2 (2.45)
14-0.8
10.8 7
7.6
5.4
3.2 1.35
0.5
0.6
2.2 2.2
10.3
1.1
10.7
5.4
0.85 0.85 0.5
8.6
+
8 7 6 5
1 2 3 4
Orientation mark
+
+
R
8
1
7 6 5
2 3 4
S
Orientation mark
G6K-2F-RF-T
G6KU-2F-RF-T
Compatible with 3 GHz
G6K-2F-RF-T
G6KU-2F-RF-T
Terminal Arrangement/
Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.15 mm max.
Note 3. The board dimensions are the dimensions that were
used to measure the high-frequency characteristics
given in the engineering data.
The high-frequency characteristics and soldering con-
ditions will depend on the type of board that is actually
used. Always confirm applicability with the actual
equipment before you use the Relay.
G6K-2F-RF-T
12
VDC
Note: Check carefully the coil polarity of the Relay.
PCB information
Layer Structure: 2L
Finished Thickness: 0.6 mm
Copper Thickness: 18 µm
+
1234
8765
2.54
13.3
10.4
5.5 max.
3.4
0.5
0.4
0.3
12.7
10.16
7.62
5.08
6.9
5.08
0.15
Orientation mark
(0.89)
12.7(0.3)
5.08
2.54 Twelve, 0.85-dia. holes
2.54
PCB terminals
G6K-2P-RF
Terminal Arrangement/
Internal Connections
(Bottom View)
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note. Each value has a tolerance of ±0.3 mm.
Note: Check carefully the coil polarity of the Relay.
6
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
Tube Packing and Tape Packing Specifications
Surface mounting terminal (SMT) standard models are shipped in moisture-proof package, and PCB terminal standard types do not
require moisture proof packaging and therefore shipped in non-moisture-proof package.
Please refer to "Correct Use" for handling after opening moisture-proof packaging for Surface mounting terminal (SMT) models.
(1) Tube Packing
G6K-2P-RF in tube packing are arranged so that the
orientation mark of each Relay in on the left side. Fifty Relays
are packed on one tube.
Be sure not to make mistakes in Relay orientation when
mounting the Relay to the PCB.
Tube length: 520 mm (stopper not included)
No. of Relays per tube: 30 pcs
(2) Tape Packing (Surface Mounting Terminal Models)
Add “TR03” to the end of the model number to order Relays in
tape packing.
If “-TR03” is not added, the Relays will be provided in tray
packing.
Relays per reel: 300 pcs
Minimun ordering unit:1 reel (300 relays)
1. Direction of Relay Insertion
2. Reel Dimensions
3. Carrier Tape Dimensions
G6K(U)-2F-RF
G6K(U)-2F-RF-S(-T)
Stopper
(green)
Orientation of Relays Stopper
(gray)
Top tape
(cover tape)
Carrier tape Embossed tape
Orientation mark
Pulling Direction
G6K(U)-2F-RF
Pulling
direction
G6K(U)-2F-RF-S(-T)
Orientation mark
Pulling
direction
R1
A
21±0.8 dia.
2±0.5
13±0.2 dia.
Enlarged View of Section A
29.5±1
25.5±0.5
330 80
4±0.1
12±1.0
8.5±0.1
4.25±0.1
2±0.1
B
B
A
A
1.5+0.1 dia.
01.75±0.1
5.9±0.1
0.4±0.1
10.9±0.1
13.4±0.1
A-A Cross Section
24±0.2
B-B Cross Section
1.75±0.1
11.5±0.1
3° max.
3° max.
4±0.1
12±0.1
9.2±0.1
2±0.1
B
B
A
A
1.5+0.1 dia.
01.75±0.1
5.9±0.1
0.4±0.05
11.3±0.1
A-A Cross Section
24±0.3
B-B Cross Section
1.75±0.1
11.5±0.1
7
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
G6K(U)-2F-RF(-S, -T) Recommended Soldering Method
Recommended Conditions for IRS Method (Surface-mounting Terminals)
(1) IRS Method (Mounting Solder: Lead)
(2) IRS Method (Mounting Solder: Lead-free)
The thickness of cream solder to be applied should be
between 200 and 250 m and the land pattern should be
based on OMRON’s recommended PCB pattern.
To maintain the correct soldering joint shown in the following
diagram, we recommend applying solder with the soldering
conditions shown on the left.
Check the soldering in the actual mounting conditions before use.
Temperature (°C)
220~
245
180~
200
150
Soldering
Preheating
Time (s)
90~120 20~30
(The temperature profile indicates the temperature on the circuit board sur-
Relay terminal
section
Temperature (°C)
250 max.
230
180
150
Soldering
Preheating
Time (s)
120 max. 30 max.
Case top panel (peak):
255°C max.
(The temperature profile indicates the temperature on the PCB.)
Heel fillet is
formed
Solder
PCB
Land
Terminal
Insufficient amount of solder Excessive amount of solder
Relay
Correct Soldering Incorrect Soldering
8
G6K(U)-2F(P)-RF(-S, -T) Surface-mounting High-frequency Relay
G
6
K
(
U
)-
2
F
(
P
)-
R
F
(-
S
,
-
T
)
Safety Precautions
For general precautions on PCB Relays, refer to the precautions provided in General Information of the Relay Product
Data Book.
Relay Handling
Use the Relay as soon as possible after opening the
moistureproof package. (As a guideline, use the Relay within
one week at 30°C or less and 60% RH or less.) If the Relay is
left for a long time after opening the moisture-proof package,
the appearance may suffer and seal failure may occur after the
solder mounting process. To store the Relay after opening the
moisture-proof package, place it into the original package and
seal the package with adhesive tape.
When washing the product after soldering the Relay to a PCB,
use a water-based solvent or alcohol-based solvent and keep
the solvent temperature to less than 40°C. Do not put the
Relay in a cold cleaning bath immediately after soldering.
Environmental Conditions for Usage, Storage, and
Transport
Avoid direct sunlight when using, storing, or transporting the
Relay and maintain normal temperature, humidity, and
pressure conditions.
Long-term, Continuous ON Contacts
Using the Relay in a circuit where the Relay will be ON continuously
for long periods (rather than switching) can lead to unstable contacts
because the heat generated by the coil itself will affect the insulation
and can cause a film to develop on the contact surfaces. We
recommend using a latching relay (magnetic-holding relay) in this
kind of circuit. If a single-side stable model must be used in this kind
of circuit, we recommend adding fail-safe circuits in case the contact
fails or the coil burns out.
Claw Securing Force During Automatic Mounting
During automatic insertion of Relays, be sure to set the
securing force of each claw to the following so that the Relay’s
characteristics will be maintained.
Secure the claws to the shaded area. Do not attach them to the center of
the Relay or just one part of the Relay.
Coating
Do not use silicone coating to coat the Relay when it is
mounted to the PCB. Do not wash the PCB after the Relay is
mounted using detergent containing silicone. Otherwise, the
detergent may remain on the surface of the Relay.
Repeatability
Contact your OMRON representative if the Relay will be used
in an application that requires high repeatability in
high-frequency characteristics for the microload region. (Such
applications include testing and measurement equipment and
ATE applications.)
About use of an IC socket.
For: G6K-2P-RF
When using IC sockets, select IC sockets by confirming that
the sockets Rated/Spec./Characteristics are within the range
of using condition.
Also, confirm whether there is any problem of electric
capability or plug insertion or not with actual using condition.
Others
For: G6K-2P-RF
The dotted line below on the surface of relay is connected with
a metal case (ground).
So confirm the actual influence of insulation and signal
characteristics when designing.
Correct Use
A
C
B
Direction A: 1.96 N max.
Direction B: 4.90 N max.
Direction C: 1.96 N max.
Ground terminal
The dotted line is connected
with a ground terminal.
Metal case
Metal case
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K242-E1-07
0118(0207)(O)
Note: Do not use this document to operate the Unit.

Products

RELAY RF DPDT 1A 3V
Available Quantity900
Unit Price12.16993
RELAY RF DPDT 1A 3V
Available Quantity1218
Unit Price15.65
RELAY RF DPDT 1A 3V
Available Quantity1218
Unit Price15.65
RELAY RF DPDT 1A 5V
Available Quantity1331
Unit Price15.65
RELAY RF DPDT 1A 12V
Available Quantity228
Unit Price15.65
RELAY RF DPDT 1A 5V
Available Quantity3027
Unit Price18.41
RELAY RF DPDT 1A 3V
Available Quantity532
Unit Price18.73
RELAY RF DPDT 1A 5V
Available Quantity10269
Unit Price17.83
RELAY RF DPDT 1A 5V
Available Quantity1652
Unit Price17.83
RELAY RF DPDT 1A 12V
Available Quantity1464
Unit Price17.83
RELAY RF DPDT 1A 12V
Available Quantity240
Unit Price17.83
RELAY RF DPDT 1A 3V
Available Quantity2400
Unit Price11.54313
RELAY RF DPDT 1A 3V
Available Quantity2763
Unit Price14.84
RELAY RF DPDT 1A 24V
Available Quantity553
Unit Price19.1
RELAY RF DPDT 1A 24V
Available Quantity306
Unit Price16.72
RELAY RF DPDT 1A 24V
Available Quantity489
Unit Price17.83
RELAY RF DPDT 1A 4.5V
Available Quantity103
Unit Price18.41
RELAY RF DPDT 1A 3V
Available Quantity303
Unit Price15.65
RELAY RF DPDT 1A 3V
Available Quantity282
Unit Price17.83
RELAY RF DPDT 1A 4.5V
Available Quantity1950
Unit Price15.65