EUR | USD

G5V-2 Series Datasheet

Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet

Datasheet

1
G
5
V
-
2
G5V-2
Low Signal Relay
General-purpose, Low-cost,
Two-pole Relays for Signal Circults
General-purpose DIL terminal layout.
Wide switching power of 10
μ
A to 2 A.
Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly
reliable in addition to its high environment resistance.
Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs
between coil and contacts and between contacts of the same polarity).
High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC
between contacts of the same polarity.
UL and CSA standard approved.
Model Number Legend
Ordering Information
Note: When ordering, add the rated coil voltage to the model number.
Example: G5V-2 DC3.
However, the notation of the coil voltage on the product case as well as
on the packing will be marked as @@ VDC.
Characteristics
Note: The above values are initial values.
*1. The contact resistance was measured with 10 mA at 1 VDC with a voltage
drop method.
*2. The insulation resistance was measured with a 500 VDC megohmmeter
applied to the same parts as those used for checking the dielectric strength.
*3. This value was measured at a switching frequency of 120 operations/min
and the criterion of contact resistance is 50 Ω. This value may vary
depending on the switching frequency and operating environment.
Always double-check relay suitability under actual operating conditions.
RoHS Compliant
Application Examples
Telecommunication equipment
Security equipment
G5V-@-@
——
12
1. Number of Poles/ Contact form
2: 2-pole/DPDT (2c)
2. Classification
None: Standard
H1: High-sensitivity
Classification
Enclosure
rating
Contact
form
Te rm i na l
shape Model Rated coil
voltage
Minimum
packing
unit
Standard
Fully
sealed
DPDT
(2c)
PCB
terminals
G5V-2
3 VDC
25
pcs/tube
5 VDC
6 VDC
9 VDC
12 VDC
24 VDC
48 VDC
High-
sensitivity G5V-2-H1
5 VDC
12 VDC
24 VDC
48 VDC
Rated coil voltage
Item Classification Standard High-sensitivity
Contact resistance *1 50 m
Ω
max. 100 m
Ω
max.
Operate time 7 ms max.
Release time 3 ms max.
Insulation resistance *2 1,000 M
Ω
min. (at 500 VDC)
Dielectric
strength
Between coil and
contacts 1,000 VAC, 50/60 Hz for 1 min
Between contacts
of the same polarity
750 VAC, 50/60 Hz
for 1 min
500 VAC, 50/60 Hz for
1min
Between contacts
of different polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse
withstand
voltage
Between coil and
contacts 1,500 V (10 x 160
μ
s)
Between contacts
of the same polarity 1,500 V (10 x 160
μ
s)
Between contacts
of different polarity 1,500 V (10 x 160
μ
s)
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude
(1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude
(1.5 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s
2
Malfunction 200 m/s
2
100 m/s
2
Durability
Mechanical 15,000,000 operations min.
(at 36,000 operations/hr)
Electrical
100,000 operations
min. (at 1,800
operations/hr)
AC: 100,000 operations
min., DC: 300,000
operations min.
(at 1,800 operations/hr)
Failure rate (P level) (reference
value) *3 10
μ
A at 10 m VDC
Ambient operating temperature
-25°C to 65°C
(with no icing or
condensation)
-25°C to 70°C
(with no icing or
condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 5 g
2
G5V-2 Low Signal Relay
G
5
V
-
2
Ratings
Coil
Note 1. The rated current and coil resistance are measured at a coil
temperature of 23°C with a tolerance of ±10%.
2.Operating characteristics are measured at a coil temperature of 23°C.
3. The maximum voltage is the highest voltage that can be imposed on the
relay coil.
Contacts
Engineering Data
Classification
Rated
voltage
Rated
current
(mA)
Coil
resistance
(Ω)
Must
operate
voltage
(V)
Must
release
voltage
(V)
Max.
voltage
(V)
Power
consumption
(mW)
% of rated voltage
Standard
3 VDC 166.7 18
75%
max.
5%
min.
120%
(at 23°C)
Approx. 500
5 VDC 100 50
6 VDC 83.3 72
9 VDC 55.6 162
12 VDC 41.7 288
24 VDC 20.8 1,152
48 VDC 12 4,000 Approx. 580
High-
sensitivity
5 VDC 30 166.7
75%
max.
5%
min.
180%
(at 23°C)
Approx. 150
12 VDC 12.5 960
24 VDC 8.33 2,880 Approx. 200
48 VDC 6.25 7,680 150%
(at 23°C) Approx. 300
Classification Standard High-sensitivity
Load Resistive load
Contact type Bifurcated crossbar
Contact material Ag + Au-alloy
Rated load 0.5 A at 125 VAC;
2 A at 30 VDC
0.5 A at 125 VAC;
1 A at 24 VDC
Rated carry current 2 A
Max. switching voltage 125 VAC, 125 VDC
Max. switching current 2 A 1 A
Maximum Switching Capacity Durability
Standard/G5V-2 High-sensitivity/G5V-2-H1 Standard/G5V-2 High-sensitivity/G5V-2-H1
Ambient Temperature vs. Maximum Coil Voltage
Standard/G5V-2 High-sensitivity/G5V-2-H1
Note: The maximum coil voltage refers to the maximum value in a varying range
of operating power voltage, not a continuous voltage.
Ambient Temperature vs. Must Operate or Must Release
Voltag e Shock Malfunction
Standard/G5V-2 High-sensitivity/G5V-2-H1 Standard/G5V-2 High-sensitivity/G5V-2-H1
Conditions: Shock is applied in ±X, ±Y, and ±Z directions three times each with
and without energizing the Relays to check the number of contact
malfunctions.
5
2
1
0.5
0.1
Switching current (A)
0 10 30 50 100 300 500
Switching voltage (V)
DC resistive load
AC resistive load
Switching current (A)
Switching voltage (V)
AC resistive load
DC resistive load
0 10 30 50 70 125 300 500
5
3
1
0.7
0.5
0.3
0.2
0.1
Durability (x10
4
operations)
30 VDC resistive load
125 VAC resistive load
Switching current (A)
0 1 2 3
100
50
30
10
5
3
1
Durability (x104 operations)
125 VAC resistive load
24 VDC resistive load
Switching current (A)
100
50
30
10
5
3
1
0.5 1 1.5
3 to 24 VDC
48 VDC
Maximum coil voltage (%)
Ambient temperature (°C)
0 20 40 60 80 100 120
160
140
120
100
80
60
Maximum coil voltage (%)
48 VDC
3 to 24 VDC
Ambient temperature (°C)
200
180
160
140
120
100
80
0 20 40 60 80
Sample: G5V-2
Number of Relays: 10 pcs
100
80
60
40
20
0
max.
min.
X
max.
min.
X
Must operate voltage
Must release voltage
Ambient temperature (°C)
-60 -40 -20 0 20 40 60 80 100 120
On the basis of rated voltage (%)
Z'
Z
Z
Z'
Shock direction
Unit: m/s
2
Sample: G5V-2 12 VDC
Number of Relays: 10 pcs
Y
Y
Y'
Y'
X
X
X'
X'
1,000
1,000
1,000 1,000
1,000 1,000
200
400
600
800
800
600
400
200
Energized
De-
energized
Z
Z'
Z'
Z
Shock direction
Unit: m/s2
Sample: G5V-2-H1 12 VDC
Number of Relays: 10 pcs
Y
Y
Y'
Y'
X
X
X'
X'
1,000
1,000
1,000 1,000
1,000 1,000
200
400
600
800
800
600
400
200
Energized
De-
energized
3
G5V-2 Low Signal Relay
G
5
V
-
2
High-frequency Characteristics
Measurement Conditions
*1. The tests were conducted at an ambient temperature of 23°C.
*2. High-frequency characteristics depend on the PCB to which the Relay is mounted. Always check these characteristics, including endurance, in the actual machine
before use.
Dial Pulse Test
(with Must Operate and
Must Release Voltage) *1
Standard/G5V-2
Dial Pulse Test
(Contact Resistance) *1
Contact Reliability Test *1, *2
Standard/G5V-2 High-sensitivity/G5V-2-H1
*1. The tests were conducted at an ambient temperature of 23°C.
*2. The contact resistance data are periodically measured reference values
and are not values from each monitoring operation. Contact resistance
values will vary according to the switching frequency and operating
environment, so be sure to check operation under the actual operating
conditions before use.
High-frequency Characteristics
(Isolation) *1, *2
High-frequency Characteristics
(Insertion Loss)
*1, *2
High-frequency Characteristics
(Return Loss, V.SWR)
*1, *2
Must Operate and Must
Release Time Distribution *1
Standard/G5V-2
Distribution of Bounce
Time *1
Must Operate and Must
Release Time Distribution *1
High-sensitivity/G5V-2-H1
Distribution of Bounce
Time *1
Sample: G5V-2
Number of Relays: 10 pcs
Test conditions: Contact load WJ-926
Switching frequency: 1,800 operations/h
Operating frequency (×103 operations)
max.
min.
max.
min.
Must release voltage
Must operate voltage
On the basis of rated voltage (%)
100
80
60
40
20
0 0.3 0.5 1 3 5 10 30 50 100 300
NO contact
NC contact
Sample: G5V-2
Number of Relays: 10 pcs
Test conditions: Contact
load WJ-926
Switching frequency:
1,800 operations/h
Operating frequency (×103 operations)
Contact resistance (mΩ)
max.
min.
max.
min.
0 0.3 0.5 1 3 5 10 30 50 100 300
1,000
500
300
100
50
30
10
Sample: G5V-2
Number of Relays: 10 pcs
Test conditions: 10 μA resistive load at 10 mVDC
Switching frequency: 7,200 operations/h
Operating frequency (×104 operations)
Contact resistance (mΩ)
max.
min.
max.
min.
1,000
500
300
100
50
30
10
0 5 10 50 100 500 1,000
NO contact
NC contact
Sample: G5V-2-H1
Number of Relays: 10 pcs
Test conditions: 10 μA resistive load at 10 mVDC
Switching frequency: 7,200 operations/h
Operating frequency (×104 operations)
Contact resistance (mΩ)
max.
min.
max.
min.
1,000
500
300
100
50
30
10
0 5 10 50 100 500 1,000
NO contact
NC contact
Terminals which were not being measured were terminated with 50 Ω.
Measuring impedance: 50 Ω
HR 8502A
Transmission
reflection
test-set
Terminator 50Ω
G5V-2
HR 8502A
Network
analyzer HP
8501A
Storage
normalizer
RF
R
A
B
Note: The high-frequency characteristics data were measured using a dedicated circuit board and
actual values will vary depending on the usage conditions. Check the characteristics of the actual
equipment being used.
Between a-b
Between b-c
0.5 1 3 5 10 30 50 100 300 500
0
20
40
60
80
100
Sample: G5V-2
Number of Relays: 5 pcs
(Average value (initial))
Isolation (dB)
Frequency (MHz)
Sample: G5V-2
Number of Relays: 5 pcs
0.5 1 3 5 10 30 50 100
0
0.05
0.1
0.15
0.2
(Average value (initial))
Frequency (MHz)
Insertion loss (dB)
Between c-a
Between c-b
0.5 1 3 5 10 30 50 100 300 500
0
20
40
60
80
100
Sample: G5V-2
Number of Relays: 10 pcs
1.5
1.4
1.3
1.2
1.1
1.0
Between c-b
Between c-a
Return loss
V.SWR
(Average value (initial))
Frequency (MHz)
Return loss (dB)
V.SWR
Must operate time
Must release time
Sample: G5V-2 12 VDC
Number of Relays: 50 pcs
Time (ms)
0 0.5 1 1.5 2 2.5 3 3.5 4 4.5 5
Number of contacts
100
80
60
40
20
Number of contacts
Operating bounce time
Release bounce time
Sample: G5V-2
12 VDC
Number of
Relays: 50 pcs
Time (ms)
0 0.5 1 1.5 2 2.5 3 3.5 4 4.5 5
40
30
20
10
Must operate time
Must release time
Number of contacts
60
40
20
0
Time (ms)
Sample: G5V-2-H1
Number of Relays: 50 pcs
0.5 1 1.5 2 2.5 3 3.5 4 4.5 5 5.5 6
Number of contacts
Operating bounce time
Release bounce time
80
60
40
20
0
Time (ms)
Sample:
G5V-2-H1
Number of
Relays: 50 pcs
0.5 1 1.5 2 2.5 3 3.5 4 4.5 5 5.5 6
4
G5V-2 Low Signal Relay
G
5
V
-
2
Dimensions
Approved Standards
UL recognized: (File No. E41515)
CSA certified: (File No. LR31928)
Precautions
Please refer to “PCB Relays Common Precautions” for correct use.
Long-term Continuously ON Contacts
Using the Relay in a circuit where the Relay will be ON
continuously for long periods (without switching) can lead to
unstable contacts because the heat generated by the coil itself
will affect the insulation, causing a film to develop on the contact
surfaces. Be sure to use a fail-safe circuit design that provides
protection against contact failure or coil burnout.
Relay Handling
When washing the product after soldering the Relay to a PCB,
use a water-based solvent or alcohol-based solvent, and keep
the solvent temperature to less than 40°C. Do not put the Relay
in a cold cleaning bath immediately after soldering.
46
18
11 91316
20.5max.
(20.3)*
10.1max.
(9.9)*
11.5max.
(11.4)*
* Average value
0.5
3.5
7.62
0.3
0.5
0.4
2.54
2.54
7.62 5.085.08
(1.2)
(1.2)
(1.3)(1.3)
7.62
Eight, 1 dia. holes
Orientation marks are indicated as follows:
(No coil polarity)
G5V-2 PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Terminal Arrangement/
Internal Connections
(Bottom View)
Note: Each value has a tolerance of ±0.3 mm.
Model Contact
form
Coil
ratings
Contact ratings Number of
test
operations
G5V-2 G5V-2-H1
G5V-2 DPDT
(2c)
3 to 48
VDC
2 A, 30 VDC at 40°C
0.6 A, 110 VDC at 40°C
0.6 A, 125 VAC at 40°C
2 A, 24 VDC at 40°C
0.2 A, 110 VDC at 40°C
0.5 A, 125 VAC at 40°C
6,000
Correct Use
· Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
· Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K046-E1-06
0316(0207)(O)
Note: Do not use this document to operate the Unit.

Products

RELAY GEN PURPOSE DPDT 2A 24VDC
Available Quantity26341
Unit Price2.37
RELAY GEN PURPOSE DPDT 2A 24VDC
Available Quantity12182
Unit Price2.82
RELAY GEN PURPOSE DPDT 1A 12VDC
Available Quantity7718
Unit Price2.9
RELAY GEN PURPOSE DPDT 1A 24VDC
Available Quantity7132
Unit Price2.9
RELAY GEN PURPOSE DPDT 2A 12VDC
Available Quantity26903
Unit Price2.37
RELAY GEN PURPOSE DPDT 2A 5VDC
Available Quantity2922
Unit Price2.62
RELAY GEN PURPOSE DPDT 2A 12VDC
Available Quantity1684
Unit Price2.82
RELAY GEN PURPOSE DPDT 1A 5VDC
Available Quantity4399
Unit Price2.9
RELAY GEN PURPOSE DPDT 1A 48VDC
Available Quantity115
Unit Price3.12
RELAY GEN PURPOSE DPDT 2A 3VDC
Available Quantity1435
Unit Price2.62
RELAY GEN PURPOSE DPDT 2A 6VDC
Available Quantity499
Unit Price2.62
RELAY GEN PURPOSE DPDT 2A 48VDC
Available Quantity1148
Unit Price2.8
RELAY GEN PURPOSE DPDT 2A 5VDC
Available Quantity1100
Unit Price2.86
RELAY GEN PURPOSE DPDT 1A 6VDC
Available Quantity561
Unit Price2.9
RELAY GEN PURPOSE DPDT 1A 9VDC
Available Quantity482
Unit Price2.9
RELAY GEN PURPOSE DPDT 1A 3VDC
Available Quantity283
Unit Price2.9
RELAY GEN PURPOSE DPDT 2A 9VDC
Available Quantity147
Unit Price2.82
RELAY GEN PURPOSE DPDT 2A 9VDC
Available Quantity0
Unit Price2.62
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Available Quantity0
Unit Price2.1044
RELAY GEN PURPOSE DPDT 2A 3VDC
Available Quantity0
Unit Price2.3488