EUR | USD

Accessories and Hardware

NKK Switches

View All Related Products | Download PDF Datasheet

Datasheet

Series M Miniature Toggles
A52
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Power Level (silver): 6A @ 125V AC & 3A @ 250V AC
4A @ 30V DC for On-None-On & On-None-Off; 3A @ 30V DC for all other circuits
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum (Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Logic/Power Level (gold over silver): Combines silver & gold ratings
Note: Find additional explanation of dual rating & operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts and case for 1 minute minimum
Mechanical Life: 100,000 operations minimum; 50,000 operations minimum for flat, locking & splashproof devices
Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold;
50,000 operations minimum for silver at 3A @ 125V AC
Angle of Throw: 25°
Materials & Finishes
Toggle: Brass with chrome plating Frame: Stainless steel
Bushing: Brass with nickel plating Support Bracket: Brass with tin plating
Case: Diallyl phthalate resin (UL94V–0)
Movable Contactor: Phosphor bronze with silver or gold plating
Movable Contacts: Silver alloy (code W); copper with gold plating (code G); or silver alloy with gold plating (code A)
Stationary Contacts: Silver with silver plating (code W); copper or brass with gold plating (code G);
or silver with gold plating (code A)
Terminals: Copper or brass with silver plating; or copper or brass with gold plating
Environmental Data
Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Sealing: Splashproof bushing options B3, D3, D8, L3, & L8, which have o-rings inside & outside the
bushing, meet IP67 of IEC60529 Standards.
Installation
Mounting Torque: 3.0Nm (26.55 lbin) double nut for large bushing;
1.5Nm (13 lbin) double nut & 0.7Nm (6 lbin) single nut for all other bushings
Processing
Soldering: Wave Soldering (PC version) for Gold: See Profile A in Supplement section.
Manual Soldering for Gold: See Profile A in Supplement section.
Wave Soldering (PC version) for Silver: See Profile B in Supplement section.
Manual Soldering for Silver: See Profile B in Supplement section.
Note: Lever must be in OFF (center) position while soldering.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V–0 for case
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” or “/CUL” before dash in part number to order UL recognized switch.
All models recognized at 6A @ 125V AC, 3A @ 250V AC or 0.4VA maximum @ 28V DC maximum.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” before dash in part number to order CSA certified switch.
All models certified at 6A @ 125V AC or 3A @ 250V AC or 0.4VA maximum @ 28V maximum.
www.nkkswitches.com
Series M
Miniature Toggles
A53
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
Distinctive Characteristics
Antirotation design, standard on noncylindrical levers, mates toggle
and bushing; bottom of toggle has two flatted sides which fit into
a complementary opening inside bushing.
Antijamming design protects contacts from damage due
to excessive downward force on actuator.
High torque bushing construction prevents rotation
or separation from frame during installation.
High insulating barriers increase isolation of
circuits in multipole devices and provide
added protection to contact points.
Molded diallyl phthalate case has a UL
flammability rating of 94V-0.
Epoxy sealed terminals prevent entry
of solder flux and other contaminants.
Prominent external insulating barriers
increase insulation resistance and
dielectric strength.
Interlocked actuator block, lever, and interior guide
prevent switch failure due to biased lever movement.
Clinching of frame to case well above base and terminals
provides 1,500V dielectric strength.
Actual Size
Bushing Mount Page A52
Angle PC Mount Page A70
Bracket PC Mount Page A64
Series M Bushing Mount Miniature Toggles
A54
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
M20
Poles
1SPST
SPDT
2
DPST
DPDT
SP3T
33PDT
44PDT
DP3T
S1S1 3
Circuits
1ON NONE OFF
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
ON-NONE-OFF circuit avail-
able in 1- and 2-pole only.
3-ON circuits
*
**
**
*
**
**
Small Bushings
S1 .350” (8.9mm) Threaded with Keyway
S4 6mm .350” (8.9mm) Threaded with
Keyway
S2 .350” (8.9mm) Smooth with Keyway
A1 .280” (7.1mm) Threaded with Keyway
A2 .280” (7.1mm) Smooth with Keyway
D1 .350” (8.9mm) Threaded with D Flat
D4 6mm .350” (8.9mm) Threaded with
D Flat
D3
.350” (8.9mm) Threaded Splashproof
with D Flat (combines only with S, S2
& S3)
D8
6mm .350” (8.9mm) Threaded Splash-
proof with D Flat (combines only with
S, S2 & S3)
Large Bushings
B1 Large .472” (12mm) Threaded
with Keyway
B3 Large .472” (12mm) Threaded
Splashproof with D Flat
Large Toggles
B.453” (11.5mm) Large Bat
B2 .689” (17.5mm) Large Bat
R.610” (15.5mm) Large Flatted
Bushings For Locking Levers
L1 .291” (7.4mm) Threaded with Keyway
for Lever Lock
L4 6mm .291” (7.4mm) Threaded with
Keyway for Lever Lock
L2 Smooth with Keyway for Lever Lock
L3 .295” (7.5mm) Threaded Splashproof
with D Flat for Lever Lock
L8 6mm .295” (7.5mm) Threaded Splash-
proof with D Flat for Lever Lock
Locking Lever
L.201” (5.1mm) Dia. Locking Lever
Small Toggles
S.413” (10.5mm) Bat
S2 .200” (5.08mm) Bat
S3 .256” (6.5mm) Bat
E.450” (11.4mm) Flatted
E2 .256” (6.5mm) Flatted
E4 .840” (21.3mm) Flatted
Q.550” (14.0mm) Cone
Q2 .640” (16.26mm) Cone
Q4 .840” (21.3mm) Cone
C.571” (14.5mm) Color Tipped Cone
(available in colors A, B & C only)
D.840” (21.3mm) Color Capped Cone
Specify cap color for toggles C & D
at the end of the part number.
*Available on 1- and 2-pole only.
*
*
*
*
*
IMPORTANT:
Switches are supplied without UL, cULus & CSA marking unless specified.
UL, cULus & CSA recognized only when ordered with marking on the switch.
Specific models, ratings, & ordering instructions are noted on the General
Specifications page.
Series M
Bushing Mount Miniature Toggles
A55
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
SPDT
ON-OFF-ON Circuit
1/4–40 .350” (8.9mm)
Threaded Bushing with Keyway
Contact Materials & Ratings
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2013SS1W01
.413” (10.5mm) Bat Toggle
Terminals
01 Solder Lug
02 Quick Connect
03 .250” (6.35mm) Straight PC
05 .425” (10.8mm) Wirewrap
06 .750” (19.05mm) Wirewrap
07 .964” (24.5mm) Wirewrap
08 1.062” (27.0mm) Wirewrap
Silver Contacts
with 6–Amp Rating
Solder Lug Terminals
Optional Caps
For Small Bat Toggles
BFor S Bat Toggle
CConical Cap for S Bat Toggle
For Large Bat Toggles
RFor B Toggle
VFor B2 Toggle
Cap Colors
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
W01
Cap for Locking Lever
No
Code
Nickel Plated Supplied
with Switch
ABlack
CRed
GBlue
Series M Bushing Mount Miniature Toggles
A56
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
External connection must be
made during field installation.
The SP3T model utilizes a
double pole base.
External connection must be
made during field installation.
The DP3T model utilizes a
four pole base.
(out)(out)
(out) (out)
(out)
(out)
External
Conn
Common
(in)
Common
(in)
1
2
4710
12 96 3
5811
(out)
63
2
14
5
(out)(out)
External
Conn
Common
(in)
POLES & CIRCUITS
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP M2011 ON NONE OFF 2-3 OPEN OPEN SPST
SP
M2012
M2013
M2015
M2018
M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1 SPDT
DP M2021 ON NONE OFF 2-3 5-6 OPEN OPEN DPST
DP
M2022
M2023
M2025
M2028
M2029
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6 OPEN 2-1 5-4 DPDT
3P
M2032
M2033
M2035
M2038
M2039
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6
8-9 OPEN 2-1 5-4
8-7 3PDT
4P
M2042
M2043
M2045
M2048
M2049
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6
8-9 11-12 OPEN 2-1 5-4
8-7 11-10 4PDT
Keyway
Keyway
11
10127
9
4
6
13
258
(COM)
2 5 (COM) 8
316497
2 5(COM)
36
4
61
3
25(COM)
2 (COM)
3
Note: Terminal numbers are not actually
on the switch.
For 3 Throw (3-On)
Connected Terminals & Schematic
Pole Model Down Center Up Down Center Up
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
DP
M2044
M2046
M2047
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
2-3 5-6 2-3 5-4 2-1 5-4
2-3 5-6 2-3 5-4 2-1 5-4
8-9 11-12 8-9 11-10 8-7 11-10
1 (out)
4 (out)
6 (out)
2 (in)
3
5
External
Connection
1 (out)
4 (out)
6 (out)
2 (in)
3
5
External
Connection
1 (out)
4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
1 (out) 4 (out) 6 (out) 7 (out) 10 (out) 12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
Series M
Bushing Mount Miniature Toggles
A57
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
SMALL TOGGLES
Important:
Toggle length changes
based on bushing selected.
All illustrations are shown
with .350” long bushing.
When using a .280” long
bushing, toggle length
increases .070”.
(5.0)
.197 25°
(21.3)
.840
(2.5)
.098
25°
(2.5)
.098
(6.5)
.256
(4.2)
.165
25°
(14.5)
.571
(4.5)
.177
(3.0) Dia
.118
(5.08)
.200
25°
(2.54)
.100
(11.4)
.450
25°
(3.1) Dia
.122
(14.0)
.550
25°
(3.1) Dia
.122
(16.26)
.640
25°
(3.1) Di
a
.12
2
(21.3)
.840
25°
(3.1) Dia
.122
(16.4)
.646
(21.3)
.840
.550” (14.0mm)
Cone
Q.640” (16.26mm)
Cone
Q2 .840” (21.3mm)
Cone
Q4 .840” (21.3mm)
Color Capped Cone
Supplied with Cap AT460
Colors: A B C E F G
Material: Polyethylene
D
.450” (11.4mm)
Flatted
E.256” (6.5mm)
Flatted
E2 .840” (21.3mm)
Flatted
E4 .571” (14.5mm)
Color Tipped Cone
Supplied with Cap AT445
Colors: A B C
Material: Polycarbonate
C
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
G
Only Available in 1- & 2-Pole
Only Available in 1- & 2-PoleOnly Available in 1- & 2-Pole
Only Available in 1- & 2-PoleOnly Available in 1- & 2-Pole
Standard Material & Finish:
Brass with Bright Chrome
Contact factory for optional finishes.
.413” (10.5mm)
Bat
S.200” (5.08mm)
Bat
S2
25°
(2.8) Dia
.110
(10.5)
.413
(2.7) Dia
.106
25°
(5.08)
.200
.256” (6.5mm)
Bat
S3
(6.5)
.256
(2.7) Dia
.106
25°
Series M Bushing Mount Miniature Toggles
A58
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
SMALL BUSHINGS
1/4-40 .350” (8.9mm)
Threaded with Keyway
S1
A1 .280” (7.1mm)
Smooth with Keyway
1/4-40 .280” (7.1mm)
Threaded with Keyway A2
6mm/.350” (8.9mm)
Threaded with Keyway
S4
(0.9)
.035
(7.1)
.280
1/4-40 Thd
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(7.1)
.280
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
1/4-40 Thd
.350” (8.9mm)
Smooth with Keyway
S2
(0.9)
.035
(8.9)
.350
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
M6 P0.75
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
When using this bushing, toggle
length is increased by .070”.
When using this bushing, toggle length is
increased by .070”. Maximum Panel Thickness
with Standard Hardware: .031” (0.8mm)
1/4-40 .350” (8.9mm)
Threaded with D Flat
6mm/.350” (8.9mm)
Threaded Splashproof with D Flat
D8
D1
(5.8)
.228
(6.5) Dia
.256
1/4-40 .350” (8.9mm)
Threaded Splashproof with D Flat
D3
Standard Hardware Supplied for Small Bushings
Bushing Codes S1/S4 A1 D1/D4 D3/D8 L1/L4 L3/L8
Hardware
and
Quantity
Hex Nut 2 2 2 1 2 1
Locking Ring 1 1 0 0 1 0
Lockwasher 1 1 1 0 1 0
O-ring 0 0 0 1 0 1
(0.9)
.035
(8.9)
.350
1/4-40 Thd
(2.5)
.098
(8.0) Dia
.315
(1.5)
.059
(8.9)
.350
1/4-40 Thd
(2.5)
.098
(10.0) Dia
.394
(1.5)
.059
(8.9)
.350
M6 P0.75
(2.5)
.098
(10.0) Dia
.394
For S1, S2, A1, A2
or S4 Bushing with
Keyway & for L1
or L4 Bushing
For S1, A1 or
S4 Bushing with
Locking Ring & for
L1 or L4 Bushing
For D1, D4, D3 or
D8 Bushing with
D Flat & for L3
or L8 Bushing
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
D3 combines only with S, S2 & S3 toggles.
Maximum Panel Thickness with
Standard Hardware: .193” (4.9mm)
6mm/.350” (8.9mm)
Threaded with D Flat
D4
(2.5)
.098
(8.0) Dia
.315
(0.9)
.035
(8.9)
.350
M6 P0.75
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
D8 combines only with S, S2 & S3 toggles.
Maximum Panel Thickness with
Standard Hardware: .193” (4.9mm)
(6.5) Dia
.256
(5.6) or
.228
(0.6)
.024
(6.5) Dia
.256
(6.5) or
.240
(2.2) Dia
.087
Series M
Bushing Mount Miniature Toggles
A59
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
LARGE TOGGLES
LARGE BUSHINGS
Panel Cutouts
Toggle & Bushing Combinations: These toggles combine with the 12mm bushings B1 & B3.
25°
(17.5)
.689
(6.0) Dia
.236
25°
(11.5)
.453
(6.0) Dia
.236
(3.6)
.140
25°
(15.5)
.610
(6.15)
.242
(12.0)
.472
M12 P1
(4.9)
.193
(1.1)
.043
(1.85)
.073
(18.0) Dia
.709
(10.9)
.429
M12 P1
(2.0)
.079
(12.0)
.472
(12.5) Dia
.492
(11.1)
.437
(12.5) Dia
.492
(11.5)
.453
(1.5)
.060
(9.0)
.354
(12.5) Dia
.492
(3.0) Dia
.118
.689” (17.5mm)
Large Bat
.453” (11.5mm)
Large Bat
BB2 .610” (15.5mm)
Large Flatted
R
Large .472” (12.0mm)
Threaded Splashproof with D Flat
Large .472” (12.0mm)
Threaded with Keyway
B1 B3
Standard Material & Finish: Brass with Bright Chrome
Optional Finishes: Contact factory for satin chrome or black.
Maximum Panel Thickness with
Standard Hardware: .216” (5.5mm)
Maximum Panel Thickness with
Standard Hardware: .256” (6.5mm)
Standard Hardware for B3:
1 hex face nut AT503M
and 1 o-ring AT401P
Standard Hardware for B1:
1 hex face nut AT503M, 1 locking ring AT506M,
1 lockwasher AT508, and 1 hex backup nut AT527M
For B1 Bushing
with Keyway
For B1 Bushing
with Locking Ring
For B3 Bushing
with D Flat
Series M Bushing Mount Miniature Toggles
A60
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
LOCKING LEVER & BUSHINGS
6mm/.291” (7.4mm)
Threaded with Keyway
1/4-40 .291” (7.4mm)
Threaded with Keyway
LL1 LL4
Maximum Panel Thickness with Standard Hardware: .047” (1.2mm)
Standard Hardware for L1 & L4: 2 hex nuts AT513H or AT513M,
1 locking ring AT507H or AT507M, and 1 lockwasher AT509
Lever Material & Finish: Brass with Chrome Plating
Locking
Mechanism
Supplied with Cap AT427
Cap Material:
Brass with Nickel Plating
Lever Color Codes for Optional Anodized Aluminum Caps
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(15.0)
.591
(9.7)
.382
(0.9)
.035
1/4-40 Thd
(4.6) Dia
.181
(7.4)
.291
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
on-none-on
2 positions lock
on-none-(on) on-off-(on)
on-on-(on) on-off-on
on-on-on (on)-off-(on)
(on)-on-(on)
1 position locks 2 positions lock 3 positions lock 1 position locks
Black
ARed
CBlue
G
6mm/.295” (7.5mm)
Threaded Splashproof with D Flat
LL8
1/4-40 .295” (7.5mm)
Threaded Splashproof with D Flat
LL3
Maximum Panel Thickness with Standard Hardware: .047” (1.2mm)
Standard Hardware for L3 and L8: 1 hex nut AT513H or AT513M and 1 o-ring AT516
(9.8)
.386
(15.0)
.591
(1.5)
.059
1/4-40 Thd
(4.6) Dia
.181
(7.5)
.295
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(2.5)
.098
(10.0) Dia
.394
Smooth with Keyway
LL2
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(16.5)
.650
(15.0)
.591
(9.3)
.366
(0.9)
.035
(4.6) Dia
.181
(7.0)
.275
(8.0)
.315
25°
(5.1) Dia
.201
(6.2) Dia
.244
(15.0)
.591
(9.7)
.382
(0.9)
.035
M6 P0.75
(4.6) Dia
.181
(7.4)
.291
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(9.8)
.386
(15.0)
.591
(1.5)
.059
M6 P0.75
(4.6) Dia
.181
(7.5)
.295
(8.0)
.315
(16.5)
.650
25°
(5.1) Dia
.201
(2.5)
.098
(10.0) Dia
.394
No Code
Series M
Bushing Mount Miniature Toggles
A61
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TERMINALS
OPTIONAL CAPS & CAP COLORS
01
03
05
08
07
06
Solder Lug 02 .062” (1.57mm) Wide
Quick Connect
.425” (10.8mm)
Wirewrap or Extended PC
.750” (19.05mm)
Wirewrap or Extended PC
.964” (24.5mm)
Wirewrap or Extended PC
1.062” (27.0mm)
Wirewrap or Extended PC
.250” (6.35mm)
Straight PC
If using as extended PC terminal, refer to the above footprints.
Dimension A =
terminal lengths
as shown beside
the terminal codes
at the left.
Single Pole Double Pole Three Pole Four Pole
(6.35)
.250
Epoxy Seal
Thk = (0.8)
.031
(1.57)
.062
Epoxy Seal
(2.0)
.079 (2.0)
.079
(4.0)
.157
(1.1)
.043
Thk = (0.8)
.031
Thk = (0.8)
.031
Epoxy Seal
A
(1.27)
.050
(4.8) Typ
.189
(4.7) Ty
p
.185
(1.8) Dia Typ
.073
1
2
36
5
47
8
9
(4.8) Typ
.189
(4.7) Typ
.185
(1.8) Dia Ty
p
.073
1
2
36
5
47
8
912
11
10
(4.7) Typ
.185
(1.8) Dia Ty
p
.073
1
2
3
* AT415 Lever Cap
for S Bat Toggle
* AT444 Conical Cap
for S Bat Toggle
AT434 Lever Cap
for B Toggle
RCB AT406 Lever Cap
for B2 Toggle
V
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
G
Material:
Polyethylene
Material:
Polyvinyl Chloride
Material:
Polyvinyl Chloride
Material:
Polyethylene
(5.0) Dia
.197
(13.5)
.532
(12.0)
.472
25° 25°
(4.8) Dia
.189
(11.5)
.452
(13.1)
.516
25°
(6.6) Dia
.260
(12.3)
.484
(13.5)
.531
25°
(8.0) Dia
.315
(18.5)
.728
(18.0)
.709
(4.7) Ty
p
.185
(4.8)
.189
(1.8) Dia Typ
.073
1
2
36
5
4
Epoxy Seal
(4.8)
.189
(6.35)
.250
(1.17)
.046
Thk = (0.8)
.031
CONTACT MATERIALS & RATINGS
A
W
G
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 6A @ 125V AC & 3A @ 250V AC
Gold over Silver Power Level 6A @ 125V AC
or Logic Level or 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within
the same application. See Supplement section to find complete explanation of dual rating and operating range.
* AT415 and AT444 for use with S toggles only, not S2 or S3 toggles.
Series M Bushing Mount Miniature Toggles
A62
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Solder Lug Single Pole
M2012SS1W01 M2011 model does not have terminal 1.
Solder Lug Double Pole
M2022SS1W01 M2021 model does not have terminals 1 & 4.
Solder Lug Three Pole
Solder Lug Four Pole
M2032SS1W01
M2042SS1W01
Keyway
(7.9)
.311
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(9.4)
.371
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
(13.0)
.512
(2.0)
.079
1
2
3
6
5
41
2
3
(13.0)
.512
(2.0) Ty
p
.079
(4.8)
.189
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(9.4)
.371
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
Keyway
(12.7)
.500
6
5
41
2
3
(13.0)
.512
(2.0) Typ
.079
(4.8)
Typ
.189
9
8
7
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(11.5)
.453
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
Keyway
(17.5)
.689
Keyway
(22.3)
.878
25°
1/4-40 Thd
(1.1) x (2.0) Typ
.043 x .079
(4.7) Typ
.185
(0.8) Typ
.031
(0.5) Typ
.020
(4.5)
.177
(11.5)
.453
(0.9)
.035
(8.9)
.350
(10.5)
.413
(2.8) Dia
.110
(13.0)
.512
(2.0) Typ
.079
(4.8) Typ
.189
6
5
41
2
39
8
710
11
12
Series M
Bushing Mount Miniature Toggles
A63
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
(1.78)
.070
STANDARD HARDWARE FOR SMALL & LARGE BUSHINGS
OPTIONAL SPLASHPROOF BOOTS
AT513H for Inch
AT513M for Metric
Hex Nut
Brass/Nickel
AT507H for Inch
AT507M for Metric
Locking Ring
Steel with Zinc/Chromate
AT509
Lockwasher
Steel with Zinc/Chromate
(not supplied with
splashproof models)
AT516
O-ring for
Splashproof Models
Nitrile Butadiene Rubber
AT503M
Hex Face Nut
Brass/Chrome
AT506M
Locking Ring
Steel with Zinc/Chromate
AT508
Lockwasher
Steel with Zinc/Chromate
(not supplied with
splashproof models)
AT527M
Hex Nut
Steel with
Nickel Plating
AT401P
O-ring for Splashproof
Models
Nitrile butadiene rubber
Various optional nuts and ON-OFF plates are available; dimensions are shown in the Accessories & Hardware section.
AT428 (M-metric H-Inch)
.445” (11.3mm)
Boot for S Toggle
Silicon Rubber
AT402S
.567” (14.4mm)
Boot for B Toggle
Silicon Rubber
(8.0)
.315
1/4-40 Thd or
M6 P0.75
(9.0)
.354
(1.5)
.059
(5.5) or
.229
(6.0) Dia or
.250
(12.0) Dia
.472
(2.0)
.079
(1.7)
.067 (0.8)
.031
(6.4) Dia
.252
(10.2) Dia
.402
(0.5)
.020
(9.63) Dia
.379
(6.07) Dia
.239
(16.0)
.630
(2.4)
.094
(2.8)
.110
(11.5)
.453
(18.2) Dia
.717
(12.1) Dia
.476
(1.0)
.039
(2.8)
.110
(9.5)
.374
(12.1)
.476
(15.8) Dia
.622
(13.8) Dia
.543
(0.5)
.020
(1.0)
.039
(14.0)
.551
M12 P1
(16.0)
.630
(2.0)
.079
(12.1) Dia
.476
(17.5) Dia
.689
(1.5)
.059
(9.8)
.386
(11.3)
.445
(14.3)
.563
(1.57)
.062
(2.0)
.079
(2.5)
.098
~
(10.8)
.425
(4.6) Dia
.181
(6.7) Dia
.264
(14.4)
.567
(10.4)
.409
(18.9)
.744
(8.0) Dia
.315
(12.4) Dia
.488
(18.0) Dia
.709
(3.0)
.118
(3.5)
.138
~
(1.57)
.062
(0.5)
.020
(23.8)
.937
(19.3)
.760
(15.3)
.602
(8.0) Dia
.315
(12.4) Dia
.488
(18.0) Dia
.709
(3.0)
.118 (3.5
)
.138
~
(1.57)
.062
(0.5)
.020
(14.3)
.563
M12 P1
AT401A/H/S
.461” (11.7mm)
Boot, Nut and O-ring for B2 Toggle
More details in Accessories section
AT4181
.732” (18.6mm)
Boot, Nut and O-ring for B2 Toggle
More details in Accessories section
AT402
.760” (19.3mm)
Boot for B2 Toggle
Silicon Rubber
(8.0) Dia
.315
(24.3)
.957
(14.8)
.583
(18.6)
.732
(13.8) Dia
.543
(21.5) Dia
.846
(4.57)
.180 (6.3)
.248
~
(1.57)
.062
(1.0)
.039
(16.0) Dia
.630
(11.7)
.461
(10.0)
.394
(13.2)
.520
(17.0) Dia
.669
(17.5) Dia
.689
(3.5)
.138
(5.5)
.217
~
(1.57)
.062
Series M Bracket PC Mount Miniature Toggles
A64
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
Small Toggles
S.413” (10.5mm) Bat
S2 .200” (5.08mm) Bat
S3 .256” (6.5mm) Bat
E.450” (11.4mm) Flatted
E2 .256” (6.5mm) Flatted
E4 .840” (21.3mm) Flatted
Q.550” (14.0mm) Cone
Q2 .640” (16.26mm) Cone
Q4 .840” (21.3mm) Cone
Toggle dimensions are based on use with
a .350” (8.9mm) bushing; add .070”
(1.78mm) to toggle length when combin-
ing with a .280” (7.1mm) bushing
M20
Poles
1SPDT
2DPDT
SP3T
Small Bushings
A2 .280” (7.1mm) Smooth with Keyway
S2 .350” (8.9mm) Smooth with Keyway
A1 .280” (7.1mm) Threaded with Keyway
S1 .350” (8.9mm) Threaded with Keyway
Deduct bracket thickness of .020”
(0.51mm) from above dimensions
Bushing For Locking Levers
L2 Smooth with Keyway for Lever Lock
Locking Lever
L.201” (5.1mm) Dia. Locking Lever
S2S2 2
Circuits
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
3-ON circuits
*
*
*
*
Standard Toggle & Bushing Combinations:
SS2 & S2A2
TYPICAL SWITCH ORDERING EXAMPLE
IMPORTANT:
Switches are supplied without UL, cULus & CSA marking unless specified.
UL, cULus & CSA recognized only when ordered with marking on the switch.
Specific models, ratings & ordering instructions are noted on the General
Specifications page.
Series M
Bracket PC Mount Miniature Toggles
A65
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
DPDT
ON-NONE-ON Circuit
.350” (8.9mm) Smooth
Bushing with Keyway
Contact Materials & Ratings
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2022SS2G13-BC
Red Cap on .413”
(10.5mm) Bat Toggle
Terminals
With Bracket
13 .250” (6.35mm) Straight PC with
.465” (11.8mm) Bracket
15 .425” (10.8mm) Straight PC with
.630” (16.0mm) Bracket
17 .964” (24.5mm) Straight PC with
1.150” (29.2mm) Bracket
With Reinforced Bracket
23 .250” (6.35mm) Straight PC with
.465” (11.8mm) Bracket
25 .425” (10.8mm) Straight PC with
.630” (16.0mm) Bracket
26 .750” (19.05mm) Straight PC with
.953” (24.2mm) Bracket
Gold Contacts
with 0.4VA Rating
.250” (6.35mm) Straight PC Terminals
with Bracket .465” (11.8mm) Long
Optional Caps
BFor S Bat Toggle
CConical Cap for S Bat Toggle
Cap Colors
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
G13 B C
Cap for Locking Lever
No
Code
Nickel Plated Supplied
with Switch
ABlack
CRed
GBlue
Series M Bracket PC Mount Miniature Toggles
A66
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
SMALL TOGGLES
Important:
Toggle length changes based on
bushing selected. All illustrations
are shown with .350” (8.9mm)
long bushing. When using a .280”
(7.1mm) long bushing, toggle length
increases .070” (1.78mm).
Standard Material & Finish:
Brass with Bright Chrome
Contact factory for optional finishes.
25°
(2.5)
.098
(6.5)
.256
(4.2)
.165
25°
(3.1) Dia
.122
(14.0)
.550
25°
(3.1) Dia
.122
(16.26)
.640
25°
(3.1) Di
a
.12
2
(21.3)
.840
.550” (14.0mm)
Cone
Q.640” (16.26mm)
Cone
Q2 .840” (21.3mm)
Cone
Q4
.256” (6.5mm)
Flatted
E2
(5.0)
.197
25°
(21.3)
.840
(2.5)
.098
.840” (21.3mm)
Flatted
E4
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP
M2012
M2013
M2015
M2018
M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1 SPDT
DP
M2022
M2023
M2025
M2028
M2029
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 5-6 OPEN 2-1 5-4 DPDT
POLES & CIRCUITS
Keyway
Keyway
For 3 Throw (3-On)
Pole Model Connected Terminals & Schematics External Connection
Down Center Up
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
2-3 5-6 2-3 5-4 2-1 5-4
External
connection
must be made
during field
installation.
The SP3T model utilizes
a double pole base.
(out)
63
2
14
5
(out)(out)
External
Conn Common
(in)
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out)
4 (out)
6 (out)
2 (in)
3
5
External
Connection
POLES & CIRCUITS
Note: Terminal numbers are not
actually on the switch.
.413”
(10.5mm)
Bat
S.256”
(6.5mm)
Bat
S3
25°
(2.8) Dia
.110
(10.5)
.413
(5.08)
.200
25°
(2.54)
.100
(11.4)
.450
.450”
(11.4mm)
Flatted
E
.200”
(5.08mm)
Bat
S2
(2.7) Dia
.106
25°
(5.08)
.200
(6.5)
.256
(2.7) Dia
.106
25°
2 (COM)
1
3
4613
25(COM)
Series M
Bracket PC Mount Miniature Toggles
A67
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
.350” (8.9mm)
Smooth with Keyway
SMALL BUSHINGS
.350” (8.9mm)
Threaded with Keyway
S1
S2
A1
(6.5) Dia
.256
(5.6)
.220
(0.6)
.024
(6.5) Dia
.256
(6.5)
.256
(2.2) Dia
.087
Panel Cutouts
.280” (7.1mm)
Smooth with Keyway
.280” (7.1mm)
Threaded with Keyway
A2
For A2, S2, A1,
or S1 Bushing
with Keyway
For A1 or
S1 Bushing
with Locking Ring
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
When using this bushing, toggle length
is increased by .070” (1.78mm).
When using this bushing, toggle length is increased
by .070” (1.78mm). Maximum Panel Thickness
with Standard Hardware: .031” (0.8mm)
Standard Hardware:
2 Hex Nuts (AT513H)
1 Lockwasher (AT509)
1 Locking Ring (AT507H)
For dimensions, see Accessories
& Hardware section.
(8.0) Dia
.315 (2.5)
.098
(0.8)
.031
(7.1)
.280
(0.9)
.035
(6.2) Dia
.244
(0.5)
.020
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.9)
.350
(0.9)
.035
(6.2) Dia
.244
(0.5)
.020
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(8.9)
.350
1/4-40 Thd
(0.9)
.035
(0.5)
.020
(8.0) Dia
.315 (2.5)
.098
(0.8)
.031
(7.1)
.280
1/4-40 Thd
(0.9)
.035
(0.5)
.020
Smooth
with Keyway
LL2
LOCKING LEVER & BUSHING
Locking Mechanism
on-off-on
on-on-on
3 positions lock
on-none-(on)
1 position locks
(on)-off-(on)
(on)-on-(on)
1 position locks
on-none-on
2 positions lock
on-off-(on)
on-on-(on)
2 positions lock
(16.5)
.650
(15.0)
.591
(9.3)
.366
(0.9)
.035
(4.6) Dia
.181
(7.0)
.275
(8.0)
.315
25°
(5.1) Dia
.201
(6.2) Dia
.244
(0.5)
.020
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
Lever Material & Finish:
Brass with Chrome Plating
Supplied with Cap AT427
Material & Finish:
Brass with Nickel Plating
Cap for Locking Lever
No Code Color Codes for Optional
Anodized Aluminum Caps
Black
ARed
C
Blue
G
Series M Bracket PC Mount Miniature Toggles
A68
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
CONTACT MATERIALS & RATINGS
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Gold over Silver
Power Level
or Logic Level
6A @ 125V AC
or 0.4VA maximum @ 28V AC/DC maximum
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within
the same application. See Supplement section to find complete explanation of dual rating and operating range.
A
W
G
TERMINALS
OPTIONAL CAPS & CAP COLORS
PCB footprints are on the following Typical Switch Dimension page.
* AT415
for S Bat Toggle
* AT444
Conical Cap for
S Bat Toggle
CB
Black
A
Cap Colors
Available: White
BRed
CYellow
EGreen
FBlue
G
Material:
Polyethylene
Material:
Polyethylene
25°
(4.8) Dia
.189
(11.5)
.452
(13.1)
.516
13
.250” (6.35mm)
Terminal with
.465” (11.8mm)
Bracket
15 17 23 25 26
.750” (19.05mm)
Terminal with
.953” (24.2mm)
Bracket
.425” (10.8mm)
Terminal with
.630” (16.0mm)
Bracket
.250” (6.35mm)
Terminal with
.465” (11.8mm)
Bracket
.964” (24.5mm)
Terminal with
1.150” (29.2mm)
Bracket
.425” (10.8mm)
Terminal with
.630” (16.0mm)
Bracket
Straight PC Mount with Bracket Straight PC Mount with Reinforced Bracket
(5.0) Dia
.197
(13.5)
.532
(12.0)
.472
25°
* AT415 and AT444 for use with S toggles only, not S2 or S3 toggles.
Series M
Bracket PC Mount Miniature Toggles
A69
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
BRACKET
LENGTH
(9.1)
.358
(6.35)
.250
(1.17)
.046
(1.17) Typ
.046
(4.5)
.177
(4.8)
.189
BRACKET
LENGTH
(4.5)
.177
(4.8)
.189
(4.8)
.189
(12.7)
.500
(1.17) Ty
p
.046
(1.17) Typ
.046
(6.35)
.250
BRACKET
LENGTH
(4.5)
.177
(4.8)
.189
(4.8)
.189
(3.2)
.126
(12.7)
.500
(1.17) Ty
p
.046
(1.17) Typ
.046
TYPICAL SWITCH DIMENSIONS
Straight PC • Bracket
Straight PC • Reinforced Bracket
M2012S2A2G13
M2012S2A2G23
Single
Pole
Double
Pole
Double
Pole
Terminal
Code:
Terminal
Length:
Bracket
Length:
13 .250” (6.35mm) .465” (11.8mm)
15 .425” (10.8mm) .630” (16.0mm)
17 .964” (24.5mm) 1.150” (29.2mm)
Terminal
Code:
Terminal
Length:
Bracket
Length:
23 .250” (6.35mm) .465” (11.8mm)
25 .425” (10.8mm) .630” (16.0mm)
26 .750” (19.05mm) .953” (24.2mm)
(8.0)
.315
(3.2)
.126
(1.17)
.046
(1.17) Typ
.046
BRACKET
LENGTH
(4.5)
.177
(4.8)
.189
Keyway
(6.86)
.270
(7.1)
.280
(0.9)
.035
(0.5) Typ
.020
(0.8) Typ
.031
(4.7) Typ
.185
(15.8)
.622
TERMINAL
LENGTH
Keyway
(6.86)
.270
(7.1)
.280
(0.9)
.035
(0.5) Typ
.020
(0.8) Typ
.031
(4.7) Typ
.185
(19.05)
.750
TERMINAL
LENGTH
2
14
5
63
(1.6) Typ
.063
(2.4) Typ
.095
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia
Typ
.073
(1.5) Dia
Typ
.059
C
L
2
1
3
(1.6) Typ
.063
(7.9) Typ
.311
(4.7) Typ
.185
(1.8) Dia
Typ
.073
(1.5) Dia
Typ
.059
(4.7) Typ
.185
2
1
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia
Typ
.073
(1.5) Dia
Typ
.059
(4.7) Typ
.185
(2.4) Typ
.095
2
14
5
6
3
(3.18) Typ
.125
(9.53) Typ
.375
(1.8) Dia
Typ
.073
(1.5) Dia
Typ
.059
C
L
Single
Pole
Series M Angle PC Mount Miniature Toggles
A70
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
M20
Small Bushings
A2 .280” (7.1mm) Smooth with Keyway
S2 .350” (8.9mm) Smooth with Keyway
A1 .280” (7.1mm) Threaded with Keyway
S1 .350” (8.9mm) Threaded with Keyway
Bushing For Locking Levers
L2 Smooth with Keyway for Lever Lock
Locking Lever
L.201” (5.1mm) Dia. Locking Lever
A2S21 2
Circuits
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
4ON ON ON
6(ON) ON (ON)
7ON ON (ON)
( ) = Momentary
3-ON circuits available
with double and
four pole bases only
*
*
*
*
Small Toggles
S.413” (10.5mm) Bat
S2 .200” (5.08mm) Bat
S3 .256” (6.5mm) Bat
E.450” (11.4mm) Flatted
E2 .256” (6.5mm) Flatted
Toggle dimensions are based on use with
a .350” (8.9mm) bushing; add .070”
(1.78mm) to toggle length when combin-
ing with a .280” (7.1mm) bushing.
Standard Toggle, Bushing, & Terminal Combinations:
S2A2G30, S2A2G40, SS2G30, SS2G40,
LL2G30, & LL2G40
Poles
1SPDT
2DPDT
SP3T
33PDT
44PDT
DP3T
4-pole available
on vertical
models only.
*
*
IMPORTANT:
Switches are supplied without UL, cULus & CSA marking unless specified.
UL, cULus & CSA recognized only when ordered with marking on the switch.
Specific models, ratings & ordering instructions are noted on the General
Specifications page.
Series M
Angle PC Mount Miniature Toggles
A71
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
Gold Contacts
with 0.4VA Rating
.200” (5.08mm) Bat Toggle
Contact Materials & Ratings
WSilver; Rated
6A @ 125V AC & 3A @ 250V AC
GGold; Rated
0.4VA max @ 28V AC/DC max
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA max @
28V AC/DC max
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2012S2A2G40
SPDT
ON-NONE-ON Circuit
Terminals
30 .150” (3.81mm)
Right Angle PC (1-3 Pole)
32 Right Angle PCB
(1 Pole & 0.4VA Rating Only)
40 .150” (3.81mm)
Vertical PC (1-4 Pole)
45 .100” (2.54mm)
Vertical PC (1-4 Pole)
.280” (7.1mm)
Smooth Bushing with Keyway Vertical PC Terminals with
.150” (3.81mm) Terminal Spacing
Optional Caps
BFor S Bat Toggle
CConical Cap for S Bat Toggle
Cap Colors
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
G40
Cap for Locking Lever
No
Code
Nickel Plated Supplied
with Switch
ABlack
CRed
GBlue
Series M Angle PC Mount Miniature Toggles
A72
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
External connection must be
made during field installation.
The SP3T model utilizes a
double pole base.
External connection must be
made during field installation.
The DP3T model utilizes a
four pole base.
(out)(out)
(out) (out)
(out)
(out)
External
Conn
Common
(in)
Common
(in)
1
2
4710
12 96 3
5811
(out)
63
2
14
5
(out)(out)
External
Conn
Common
(in)
POLES & CIRCUITS
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Down Center Up Down Center Up
SP
M2012
M2013
M2015
M2018
M2019
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
2-3 OPEN 2-1 SPDT
DP
M2022 ON NONE ON
2-3 5-6 OPEN 2-1 5-4 DPDT
M2023 ON OFF ON
M2025 ON NONE (ON)
M2028 (ON) OFF (ON)
M2029 ON OFF (ON)
3P
M2032 ON NONE ON
2-3 5-6
8-9 OPEN 2-1 5-4
8-7 3PDT
M2033 ON OFF ON
M2035 ON NONE (ON)
M2038 (ON) OFF (ON)
M2039 ON OFF (ON)
4P
M2042 ON NONE ON
2-3 5-6
8-9 11-12 OPEN 2-1 5-4
8-7 11-10 4PDT
M2043 ON OFF ON
M2045 ON NONE (ON)
M2048 (ON) OFF (ON)
M2049 ON OFF (ON)
Note: Terminal numbers are not actually on
the switch.
* Reverse circuits available for vertical
mount SP & DP upon request.
*
*
*
*
Keyway
Keyway
2 (COM)
1
3
11
10
127
9
4
6
1
3
258
(COM)
2 5 (COM) 8
316497
4
61
3
25(COM)
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out)
4 (out) 6 (out) 7 (out) 10 (out)
12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
1 (out)
4 (out) 6 (out) 7 (out) 10 (out)
12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
1 (out)
4 (out) 6 (out) 7 (out) 10 (out)
12 (out)
8 (in)2 (in)
39
51
1
External
Connection
External
Connection
For 3 Throw (3-On)
Connected Terminals & Schematics
Pole Model Down Center Up Down Center Up
SP
M2024
M2026
M2027
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
DP
M2044
M2046
M2047
ON
(ON)
ON
ON
ON
ON
ON
(ON)
(ON)
2-3 5-6 2-3 5-4 2-1 5-4
2-3 5-6 2-3 5-4 2-1 5-4
8-9 11-12 8-9 11-10 8-7 11-10
Series M
Angle PC Mount Miniature Toggles
A73
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
SMALL TOGGLES
.413” (10.5mm)
Bat
S
.256” (6.5mm)
Bat
S3
Important:
Toggle length changes based on
bushing selected. All illustrations are
shown with .350” (8.9mm) long
bushing. When using a .280” (7.1mm)
long bushing, toggle length increases
.070” (1.78mm).
25°
(2.8) Dia
.110
(10.5)
.413
25°
(2.5)
.098
(6.5)
.256
(4.2)
.165
(5.08)
.200
25°
(2.54)
.100
(11.4)
.450
.450” (11.4mm)
Flatted
E.256” (6.5mm)
Flatted
E2
SMALL BUSHINGS
(6.5) Dia
.256
(5.6)
.220
(0.6)
.024
(6.5) Dia
.256
(6.5)
.256
(2.2) Dia
.087
Panel Cutouts
.350” (8.9mm)
Smooth with Keyway
S2
(0.9)
.035
(8.9)
.350
(6.2) Dia
.244
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
For A2, S2, A1 or
S1 Bushing
with Keyway
For A1 or
S1 Bushing
with Locking Ring
.350” (8.9mm)
Threaded with Keyway
S1
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(8.9)
.350
1/4-40 Thd
Maximum Panel Thickness with
Standard Hardware: .102” (2.6mm)
.280” (7.1mm)
Smooth with Keyway
A2
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
(0.9)
.035
(7.1)
.280
(6.2) Dia
.244
When using this bushing, toggle length
is increased by .070” (1.78mm).
A1 .280” (7.1mm)
Threaded with Keyway
(0.9)
.035
(7.1)
.280
1/4-40 Thd
(8.0) Dia
.315
(2.5)
.098
(0.8)
.031
When using this bushing, toggle length is increased
by .070” (1.78mm). Maximum Panel Thickness
with Standard Hardware: .031” (0.8mm)
Standard Hardware:
2 Hex Nuts (AT513H)
1 Lockwasher (AT509)
1 Locking Ring (AT507H)
For dimensions, see Accessories
& Hardware section.
Standard Material & Finish: Brass with Bright Chrome
Contact factory for optional finishes.
.200” (5.08mm)
Bat
S2
(2.7) Dia
.106
25°
(5.08)
.200
(6.5)
.256
(2.7) Dia
.106
25°
Series M Angle PC Mount Miniature Toggles
A74
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
30 .150” (3.81mm)
Right Angle PC (1-3 Pole)
Smooth with Keyway
LL2
LOCKING LEVER & BUSHING
Locking Mechanism
(0.8)
.031
(2.5)
.098
(8.0) Dia
.315
(16.5)
.650
(15.0)
.591
(9.3)
.366
(0.9)
.035
(4.6) Dia
.181
(7.0)
.275
(8.0)
.315
25°
(5.1) Dia
.201
(6.2) Dia
.244
on-none-on
2 positions lock
on-none-(on)
1 position locks
(on)-off-(on)
(on)-on-(on)
1 position locks
on-off-on
on-on-on
3 positions lock
on-off-(on)
on-on-(on)
2 positions lock
TERMINALS
32 Right Angle PCB
with Reverse Circuit
(1 Pole & 0.4VA Rating Only)
Terminal dimensions are shown on the Typical Switch Dimensions pages which follow.
Single Pole Double Pole Three Pole
21
3
(4.7) Typ
.185
(2.54) Typ
.100
(14.35)
.565
(1.8) Dia Typ
.073
54
6
87
9
(3.81) Ty
p
.150
(1.8) Dia Typ
.073
21
3
(4.7) Typ
.185
(2.54) Typ
.100
(12.7)
.500
54
6
(3.81)
.150
(9.27)
.365
(3.96) Typ
.156
(1.8) Dia Typ
.073
123
(2.54) Typ
.100
(4.7) Typ
.185
(1.8) Dia Ty
p
.073
123
(12.7)
.500
(2.54) Typ
.100
CONTACT MATERIALS & RATINGS
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Note: See Supplement section to find complete explanation of operating range.
Gold over Silver
Power Level
or Logic Level
6A @ 125V AC
or 0.4VA maximum @ 28V AC/DC maximum
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits within
the same application. See Supplement section to find complete explanation of dual rating and operating range.
A
W
G
Lever Material & Finish:
Brass with Chrome Plating
Supplied with Cap AT427
Material & Finish:
Brass with Nickel Plating
Cap for Locking Lever
No Code Color Codes for Optional
Anodized Aluminum Caps
Black
ARed
C
Blue
G
Series M
Angle PC Mount Miniature Toggles
A75
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TERMINALS (Continued)
OPTIONAL CAPS & CAP COLORS
40
45
.150” (3.81mm)
Vertical PC (1-4 Pole)
.100” (2.54mm)
Vertical PC (1-4 Pole)
Single Pole Double Pole Three Pole Four Pole
* AT415
for S Bat Toggle
* AT444
Conical Cap for S Bat Toggle
CB
Black
A
Colors Available
Yellow
E
White
Red
CBlue
G
BGreen
F
Material:
Polyethylene
Material:
Polyethylene
(5.0) Dia
.197
(13.5)
.532
(12.0)
.472
25°
25°
(4.8) Dia
.189
(11.5)
.452
(13.1)
.516
Terminal dimensions are shown on the Typical Switch Dimensions pages which follow.
STANDARD HARDWARE
Single Pole Double Pole Three Pole Four Pole
(12.7)
.500
(1.8) Dia Typ
.073
2
1
3
(2.54) Typ
.100
(3.81) Typ
.150
(2.4) Typ
.094
(1.8) Dia Typ
.073
1
2
3
(12.7)
.500
(2.54) Typ
.100
(3.81) Ty
p
.150
4
5
6
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Ty
p
.150
9
8
7
(1.8) Dia Typ
.073
2
1
3
(4.8) Typ
.189
(2.54) Typ
.100
(14.35)
.565
5
4
6
(3.81) Ty
p
.150
9
8
710
11
12
(12.7)
.500
(1.8) Dia Ty
p
.073
1
2
3
(2.54)
Typ
.100
(2.54) Typ
.100
(4.8)
.189
(1.8) Dia Ty
p
.073
1
2
36
5
4
(2.54) Typ
.100
(2.54)
Typ
.100
(12.7)
.500
(14.35)
.565
(4.8) Typ
.189
(1.8) Dia Ty
p
.073
1
2
36
5
47
8
9
(2.54) Typ
.100
(2.54) Typ
.100
(14.35)
.565
(4.8) Typ
.189
(1.8) Dia Typ
.073
1
2
36
5
47
8
9
(2.54) Typ
.100
(2.54) Typ
.100
10
11
12
AT513H for Inch
AT513M for Metric
Hex Nut (2 per switch)
Brass/Nickel
AT507H for Inch
AT507M for Metric
Locking Ring (1 per switch)
Steel with Zinc/Chromate
AT509
Lockwasher (1 per switch, none
with splashproof)
Steel with Zinc/Chromate
(6.4) Dia
.252
(10.2) Dia
.402
(0.5)
.020
(1.7)
.067
(0.8)
.031
(8.0)
.315
1/4-40 Thd or
M6 P0.75
(9.0)
.354
(1.5)
.059
* AT415 and AT444 for use with S toggles only, not S2 or S3 toggles.
(5.5) or
.229
(6.0) Dia or
.250
(12.0) Dia
.472
(2.0)
.079
Series M Angle PC Mount Miniature Toggles
A76
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
.150” (3.81mm) Right Angle PC Single Pole
M2012S2A2G30
.150” (3.81mm) Right Angle PC Double Pole
M2022S2A2G30
.150” (3.81mm) Right Angle PC Three Pole
M2032S2A2G30
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
Keyway
(6.2) Dia
.244
(1.27)
.050
(0.4)
.016
(1.09)
.043
(6.86)
.270
(7.32)
.288
(12.7)
.500
123
(13.0)
.512
(7.9)
.311
(4.3)
.169
(0.8) Ty
p
.031
(4.7) Ty
p
.185
Keyway
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
(6.2) Dia
.244
(1.27) Ty
p
.050
(3.81)
.150
(12.7)
.500
(7.32)
.288
(6.86)
.270
(0.4)
.016
(1.09)
.043
6
5
4
123
(12.7)
.500
(4.3)
.169
(13.0)
.512
(0.8) Ty
p
.031
(4.7) Typ
.185
Keyway
(2.9)
.114
(1.4) Typ
.055
(5.08)
.200
(0.9)
.035
(6.2) Dia
.244
(1.27) Ty
p
.050
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(14.35)
.565
(8.0)
.315
(6.86)
.270
789
654
123
(17.5)
.689
(4.3)
.169
(13.0)
.512
(0.8) Ty
p
.031
(4.7) Ty
p
.185
Series M
Angle PC Mount Miniature Toggles
A77
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Single Pole .150” (3.81mm) Vertical PC
M2012S2A2G40
Double Pole .150” (3.81mm) Vertical PC
M2022S2A2G40
(1.4)
Typ
.055
(5.08)
.200
Keyway
(6.86)
.270
(7.32)
.288
(12.7)
.500
(3.81) Typ
.150
(0.4)
.016
(1.1)
.043
(0.8) Ty
p
.031
(2.7) Dia
.106
(6.2) Dia
.244
25°
Keyway
(1.4)
Typ
.055
(5.08)
.200
(6.2) Dia
.244
25°
(2.7) Dia
.106
(0.8) Ty
p
.031
(3.81) Typ
.150
(12.7)
.500
(7.32)
.288
(6.86)
.270
(0.4)
.016
(1.1)
.043
6
5
41
2
3
(13.0)
.512
(1.27) Ty
p
.050
(4.8)
.189
(12.7)
.500
(2.7)
.106
3
2
1
(13.0)
.512
(2.7)
.106
(1.27)
.050
(7.9)
.311
Single Pole • Reverse Circuit Right Angle PCB
M2012S2A2G32
(1.4) Typ
.055
(5.08)
.200
Keyway
(7.9)
.311
25°
(2.7) Dia
.106
(6.2) Dia
.244
(4.55)
.179
(0.8)
.031
(0.4)
.016
(0.9)
.035
(6.2)
.245
(6.86)
.270
(8.9)
.350
(9.3)
.365
321
(8.5)
.335
(2.7)
.106
(13.0)
.512
(3.96) Ty
p
.156
(1.4) Typ
.055
Series M Angle PC Mount Miniature Toggles
A78
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
.100” (2.54mm) Vertical PC Single Pole
M2012S2A2G45
(1.4)
Typ
.055
(5.08)
.200
Keyway
(7.32)
.288
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.8) Ty
p
.031
(2.54) Typ
.100
(0.4)
.016
(1.1)
.043
(6.86)
.270
(12.7)
.500
3
2
1
(13.0)
.512
(2.7)
.106
(1.27)
.050
(7.9)
.311
.150” (3.81mm) Vertical PC Three Pole
.150” (3.81mm) Vertical PC Four Pole
M2032S2A2G40
M2042S2A2G40
6
5
41
2
3
(13.0)
.512
(1.27) Ty
p
.050
(4.8) Typ
.189
(17.5)
.689
(2.7)
.106
9
8
7
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Ty
p
.031
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
Keyway
(1.4)
Typ
.055
(5.08)
.200
Keyway
(1.4) Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Ty
p
.031
(3.81) Typ
.150
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
(13.0)
.512
(1.27) Ty
p
.050
(22.3)
.878
(2.7)
.106
6
5
41
2
3
9
8
7
10
11
12
(4.8) Typ
.189
Series M
Angle PC Mount Miniature Toggles
A79
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
Double Pole .100” (2.54mm) Vertical PC
Three Pole .100” (2.54mm) Vertical PC
Four Pole .100” (2.54mm) Vertical PC
M2022S2A2G45
M2032S2A2G45
M2042S2A2G45
Keyway
(1.4)
Typ
.055
(5.08)
.200
(7.32)
.288
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.8) Ty
p
.031
(2.54) Typ
.100
(0.4)
.016
(1.1)
.043
(6.86)
.270
(12.7)
.500
6
5
41
2
3
(13.0)
.512
(1.27) Ty
p
.050
(4.8)
.189
(12.7)
.500
(2.7)
.106
Keyway
(1.4)
Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Ty
p
.031
(2.54) Typ
.100
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
6
5
41
2
3
(13.0)
.512
(1.27) Ty
p
.050
(4.8) Typ
.189
(17.5)
.689
(2.7)
.106
9
8
7
Keyway
(1.4) Typ
.055
(5.08)
.200
25°
(2.7) Dia
.106
(6.2) Dia
.244
(0.9)
.035
(0.8) Ty
p
.031
(2.54) Typ
.100
(0.4)
.016
(1.8)
.071
(8.0)
.315
(6.86)
.270
(14.35)
.565
(13.0)
.512
(1.27) Ty
p
.050
(22.3)
.878
(2.7)
.106
6
5
41
2
3
9
8
7
10
11
12
(4.8) Typ
.189
TYPICAL SWITCH DIMENSIONS

Products

TOGGLE FULL BOOT BLACK
Available Quantity2941
Unit Price2.21
TOGGLE FULL BOOT BLACK
Available Quantity2648
Unit Price2.61
SWITCH TOGGLE SPST 6A 125V
Available Quantity1308
Unit Price3.67
SWITCH TOGGLE SPDT 6A 125V
Available Quantity3377
Unit Price3.84
SWITCH TOGGLE SPST 6A 125V
Available Quantity2712
Unit Price3.84
SWITCH TOGGLE SPST 6A 125V
Available Quantity885
Unit Price3.84
SWITCH TOGGLE SPDT 6A 125V
Available Quantity3332
Unit Price3.91
SWITCH TOGGLE SPST 6A 125V
Available Quantity1679
Unit Price4.11
SWITCH TOGGLE SPST 6A 125V
Available Quantity2269
Unit Price4.24
SWITCH TOGGLE DPDT 6A 125V
Available Quantity2357
Unit Price4.67
SWITCH TOGGLE DPDT 6A 125V
Available Quantity2099
Unit Price4.67
SWITCH TOGGLE SPDT 6A 125V
Available Quantity1373
Unit Price4.79
SWITCH TOGGLE SPST 6A 125V
Available Quantity1466
Unit Price6.31
SWITCH TOGGLE SPDT 6A 125V
Available Quantity1120
Unit Price6.34
SWITCH TOGGLE SPDT 6A 125V
Available Quantity379
Unit Price6.42
SWITCH TOGGLE SPDT 6A 125V
Available Quantity1073
Unit Price6.49
SWITCH TOGGLE DPDT 6A 125V
Available Quantity1019
Unit Price6.63
SWITCH TOGGLE DPDT 6A 125V
Available Quantity790
Unit Price8.32
LOCKWASHER INTERNAL TOOTH .622"
Available Quantity1836
Unit Price0.31
TOGGLE FULL BOOT RED
Available Quantity158
Unit Price2.61