87439-xx00 Series Drawing

Molex, LLC

Download PDF Datasheet

Datasheet

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
PICO-SPOX 1.5 W/B CONN
RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874390000-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL 1 OF 1
DIMENSION UNITS
SCALE
mm
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 605982
DRWN:
RTANAKA02
2018/12/11
CHK'D:
AIDA
2019/04/26
APPR:
SAKIYAMA
2019/04/26
INITIAL REVISION:
DRWN:
RTANAKA02
2018/12/11
APPR:
SAKIYAMA
2019/04/26
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
87439
FORMAT: tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/26 09:56:17
A
B
6.20
3.35
部品
PART
材質
MATERIAL
ハウジング
HOUSING
ナイロン, UL94-V0, 色:ベージュ /黒
NYLON (PA), UL94-V0, COLOR : BEIGE / BLACK ポリ袋
POLY BAG
21.0 23.6 87439-1501 87439-1500 15
19.5 22.1 87439-1401 87439-1400 14
18.0 20.6 87439-1301 87439-1300 13
16.5 19.1 87439-1201 87439-1200 12
15.0 17.6 87439-1101 87439-1100 11
13.5 16.1 87439-1001 87439-1000 10
12.0 14.6 87439-0901 87439-0900 9
10.5 13.1 87439-0801 87439-0800 8
9.0 11.6 87439-0701 87439-0700 7
7.5 10.1 87439-0601 87439-0600 6
6.0 8.6 87439-0501 87439-0500 5
4.5 7.1 87439-0401 87439-0400 4
3.0 5.6 87439-0301 87439-0300 3
1.5 4.1 87439-0201 87439-0200 2
BABLACK BEIGE CIRCUIT SIZE
梱包形態
PACKAGING ORDER NO.
PITCH
1.5
EE
TABLE 1
NOTES
. 材質:TABLE 1 参照
MATERIAL : SEE TABLE1
2 . 梱包仕様書: SPK-87439-001
PACKING SPECIFICATION: SPK-87439-001
. 適用ターミナル、嵌合相手、関連仕様書:TABLE2を参照
APPLICABLE TERMINAL, MATE WITH AND RELATED SPECIFICATIONS:
REFER TO TABLE2
. 発注番号
ORDER NO.
87439 - XX XX
ハウジングカラー
HOUSING COLOR
00 : ベージュ
BEIGE
01 : 黒
BLACK
極数
CIRCUIT
02から15
02 TO 15
1
3
4
4
適用ターミナル
APPLICABLE TERMINAL
部品番号
PART NO.
めっき
PLATING
適用電線サイズ
APPLICABLE WIRE SIZE
87421-000* TIN / GOLD AWG #24 - #26
87421-010* TIN / GOLD AWG #26 - #30
嵌合相手
MATE WITH
錫めっき
TIN-PLATING
金めっき
GOLD-PLATING
ストレートタイプ
VERTICAL TYPE
ライトアングルタイプ
RIGHT ANGLE TYPE
ストレートタイプ
VERTICAL TYPE
ライトアングルタイプ
RIGHT ANGLE TYPE
シリーズ番号
SERIES NO. 87437 87438 202705 202706
製品仕様書
PRODUCT SPECIFICATION PS-87437-001 2027050000 PS 000
製品取扱説明書
APPLICATION SPECIFICATION 874370000-AS
3TABLE 2
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
1
1極目マーク
MARK FOR CIRCUIT1

Products

CONN HOUSING 2POS 1.5MM W/RAMP
Available Quantity66411
Unit Price0.18
CONN HOUSING 5POS 1.5MM W/RAMP
Available Quantity10691
Unit Price0.18
CONN HOUSING 3POS 1.5MM W/RAMP
Available Quantity46201
Unit Price0.19
CONN HOUSING 10POS 1.5MM W/RAMP
Available Quantity20927
Unit Price0.32
CONN HOUSING 7POS 1.5MM W/RAMP
Available Quantity18119
Unit Price0.32
CONN HOUSING 11POS 1.5MM W/RAMP
Available Quantity10137
Unit Price0.33
CONN HOUSING 9POS 1.5MM W/RAMP
Available Quantity7325
Unit Price0.35
CONN HOUSING 12POS 1.5MM W/RAMP
Available Quantity24602
Unit Price0.38
CONN HOUSING 14POS 1.5MM W/RAMP
Available Quantity11529
Unit Price0.39
CONN HOUSING 13POS 1.5MM W/RAMP
Available Quantity23057
Unit Price0.36
CONN HOUSING 6POS 1.5MM W/RAMP
Available Quantity0
Unit Price0.28
CONN HOUSING 4POS 1.5MM W/RAMP
Available Quantity0
Unit Price0.19
CONN HOUSING 8POS 1.5MM W/RAMP
Available Quantity0
Unit Price0.3
CONN HOUSING 15POS 1.5MM W/RAMP
Available Quantity0
Unit Price0.4