EUR | USD

Male Printed Circuit Pins Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
MALE PCB PINS
PAGE 220 | MALE PCB PINS
PRINTED CIRCUIT PINS
3110/3111
311X-X-00-XX-00-00-08-0
Swage mount in .043 hole
3150
3150-X-00-XX-00-00-08-0
Swage mount in .043 mounting hole
C DIA. .040
.180
V
.030 DIA.
.040 DIA.
.070 DIA.
.040 DIA.
.070 DIA.
.030 DIA.
.020
.125
.320
.015
6821
6821-0-00-XX-00-00-08-0
Turret terminal pin
.012 .191
.091
.124
.042
.045
.010
(TYP)
.018
SLOT
.060 DIA.
.038 DIA.
.045 DIA.
.072 DIA.
.026 DIA.
.035 DIA.
.030 DIA.
HOLE
5601
5601-0-01-XX-00-00-03-0
Compliant press-fit in .040 ± .003 plated
through-hole. For .060” g.100” thick board
.070 DIA.
.040
.020
A
V
.040 DIA.
.030 DIA.
.025 DIA.
.070 DIA.
.045
.580
.020
V
.040 DIA.
.030 DIA.
.025 DIA.
.012 .191
.091
.163
.050
.045
.010
(TYP)
.018
SLOT
.060 DIA.
.038 DIA.
.045 DIA.
.072 DIA.
.026 DIA.
.035 DIA.
.030 DIA.
HOLE
5602
5602-0-01-XX-00-00-03-0
Compliant press-fit in .040 ± .003 plated
through-hole. For .090” g.130” thick board
.058 DIA.
.093 DIA.
.125
.240
.030
.100
.030 DIA.
.040 DIA.
3148
3148-3-00-XX-00-00-08-0
Swage mount in .062 hole
For a .094 thick board
.060 DIA.
.047
.120
.190
.030
.015
.070 DIA.
.075 DIA.
.030 DIA.
8815
8815-0-00-XX-00-00-03-0
Hex press-fit in .066 plated through-hole
.093 DIA. .030
.030
.100 .155
.240
.093 DIA.
.060 DIA.
.030 DIA.
.040 DIA.
3110-1
3110-2
3110-3
3111-1
3111-2
3111-3
Basic
Part
Number
Board
Thick-
ness
.150
.150
.150
.300
.300
.300
.031
.062
.094
.031
.062
.094
Length
A
.051
.082
.113
.051
.082
.113
Length
V
SPECIFICATIONS:
Pin Material: Brass Alloy 360, 1/2 Hard
( Except swage pins which are annealed )
Dimensions: Inches
Tolerances On: Lengths: ± .005
Diameters: ± .002
Angles: ± 2 °
RoHS - 2
2011/65/EU
ORDER CODE: XXXX - X - 0X - XX - 00 - 00 - XX - 0
BASIC PART #
3150-1
3150-2
Basic Part
Number
Board
Thickness
.051
.082
.031
.062
Length
V
.078
.082
.110
.145
.185
3136-1
3136-2
3136-3
Basic
Part
Number
Board
Thick-
ness
.082
.110
.145
.062
.094
.125
Length
V
Flange
Dia.
C
3137-1
3137-2
3137-3
3137-4
.062
.094
.125
.156
.062
SPECIFY PIN FINISH:
01 200 μ TIN/LEAD OVER NICKEL
80 200 μ TIN OVER NICKEL (RoHS)
15 10 μ GOLD OVER NICKEL (RoHS)
21 20 μ GOLD OVER NICKEL (RoHS)
34 50 μ GOLD OVER NICKEL (RoHS)
3132
3132-0-00-XX-00-00-08-0
Wire crimp termination, Annnealed
Accepts wire sizes 22 AWG Max. / 24 AWG Min.
3136/3137
313X-X-00-XX-00-00-08-0
Solder mount in .043 mounting hole
3137-1 is available on 16mm wide
carrier tape: 580 parts per 13” reel.
See page 224.1 for Tape & Reel details

Products

CONN PC PIN CIRC 0.040DIA GOLD
Available Quantity55934
Unit Price0.19
CONN PC PIN CIRC 0.030DIA GOLD
Available Quantity31287
Unit Price0.19
CONN PC PIN CIRC 0.040DIA GOLD
Available Quantity8623
Unit Price0.14
CONN PC PIN CIRC 0.030DIA GOLD
Available Quantity9097
Unit Price0.16
CONN PC PIN CIRC 0.040DIA GOLD
Available Quantity11763
Unit Price0.17
CONN PC PIN CIRC 0.030DIA GOLD
Available Quantity2637
Unit Price0.23
CONN PC PIN CIRC 0.030DIA GOLD
Available Quantity10706
Unit Price0.24
CONN PC PIN CIRC .030DIA GOLD
Available Quantity2494
Unit Price0.62
CONN PC PIN CIRC .030DIA GOLD
Available Quantity2500
Unit Price0.63
CONN PC PIN CIRC 0.030DIA GOLD
Available Quantity7334
Unit Price0.16
CONN PC PIN CIRC .030DIA GOLD
Available Quantity3251
Unit Price0.62
CONN PC PIN CIRC .030DIA GOLD
Available Quantity2797
Unit Price0.62
CONN PC PIN CIRC .030DIA GOLD
Available Quantity2560
Unit Price0.62
CONN PC PIN CIRC .030DIA GOLD
Available Quantity1360
Unit Price0.69
CONN PC PIN CIRC 0.040DIA GOLD
Available Quantity1940
Unit Price0.74
CONN PC PIN CIRC .030DIA GOLD
Available Quantity1200
Unit Price0.8
CONN PC PIN CIRC .030DIA GOLD
Available Quantity889
Unit Price0.65
CONN PC PIN CIRC .030DIA GOLD
Available Quantity418
Unit Price0.86
CONN PC PIN CIRC .030DIA GOLD
Available Quantity247
Unit Price0.98
CONN PC PIN CIRC .030DIA GOLD
Available Quantity375
Unit Price0.74