EUR | USD

Discrete Spring-Loaded Contacts Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: Beryllium Copper
Sleeve & Plunger Finish: 0,5μm Gold over Nickel
Spring Finish: 0,25μm Gold over Nickel
Dimensions: Millimeters
Tolerances On: Lengths: ± 0,15
Diameters: ± 0,051
Angles: ± 2 °
0,41
0,71
2,49
1,0
0,5
1,75
1,83 DIA.
0,43 DIA.
1,5 DIA.
1,07 DIA.
1,63 DIA.
1,83 DIA. 0,71
0,43 DIA.
1,63 DIA.
1,5 DIA.
1,07 DIA.
0,7
0,41 2,69
1,75
1,4
A
A
B
0914
0914-0-15-20-77-14-11-0
Long stroke
Solder mount in 0,74 min. mounting hole
1,78 DIA. 0,71
0,41
0,71
5,74
6,81
0,7 1,4
1,32
1,63 DIA.
1,5 DIA.
1,07 DIA.
1,4 DIA.
0,64 DIA.
0901
0901-0-15-20-7X-14-11-0
“Legacy P/N 0901-0-00-00-00-00-11-0”
Solder mount in 0,74 min. mounting hole
0,43 DIA.
1,5 DIA.
1,63 DIA.
1,83 DIA.
0,41
0,71
1,75
5,03
A
1,07 DIA.
STROKE
0,7
MID
STROKE
MAX
1,4
0908-0[9
0908-X-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,51 min. mounting hole
1,83 DIA. 0,71
0,71
0,41 4,7
6,96
4,3
1,14 2,29
1,4 DIA.
0,64 DIA.
1,63 DIA.
1,5 DIA.
1,07 DIA.
0932
0932-0-15-20-77-14-11-0
Long stroke
Solder mount in 0,74 min. mounting hole
DISCRETE SPRING-LOADED CONTACTS THROUGH-HOLE MOUNT
PAGE 25 | SPRING-LOADED CONNECTORS
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous) 75
76
77
Order Code: 09XX - X - 15 - 20 - 7X - 14 - 11 - 0
Spring
Number
Spring Number
0,7
0,5
1,14
Mid.
Stroke
60 g
60 g
60 g
Force @
Mid. Stroke
1,4
0,99
2,29
Max.
Stroke
25 g
25 g
25 g
Initial Force
(Pre-Load)
75, 76, 77 Springs are not
interchangeable
0908-0
0908-1
0908-2
0908-3
0908-4
0908-5
0908-6
0908-7
0908-8
0908-9
Basic Part
Number
6,48
6,99
7,49
8,0
8,51
8,89
9,4
9,91
10,41
10,92
Length
A
RoHS - 2
2011/65/EU
0906-1
0906-2
0906-3
0906-4
* 0906-8
Basic Part
Number
4,5
5,0
5,51
5,99
3,94
Length
A
* 0906-8 has a 0,5 Mid.
Stroke & 1,0 Max. Stoke
0914-0
0914-1
0914-2
0914-3
Basic Part
Number
6,96
7,72
8,48
9,25
Length
A
4,7
6,15
6,91
7,67
Length
B
0906-0
0906-0-15-20-76-14-11-0
Short stroke, Solder mount in 0,51 min.
mounting hole. Also available with
insulated sleeve, see page 19.5
0906-1[4,8
0906-X-15-20-7X-14-11-0
Standard stroke, Solder mount in 0,51 min. mounting hole
Also available with insulated sleeve, see page 19.5
A
1,83 DIA.
1,1
1,63 DIA.
1,5 DIA.
1,07 DIA.
1,5 DIA.
0,64 DIA.
1,2
0,71
5,8
6,0
1,4
0,7
0929
0929-X-15-20-7X-14-11-0
Standard stroke
Solder mount in 0,74 min. mounting hole
0929-0
0929-7
Basic Part
Number
8,64
12,2
Length
A
4,42
2,7
1,4
0,7
1,83 DIA.
0,64
0,38
0,41
1,63 DIA.
0,43 DIA.
1,5 DIA.
1,07 DIA.
0930
0930-0-15-20-7X-14-11-0
Solder mount in 0,51 min. mounting hole
Also available on carrier tape: 1,500 parts per
13” reel. Order as: 0930-0-57-20-7X-14-11-0

Products

CONTACT SPRING LOADED T/H GOLD
Available Quantity254219
Unit Price0.37
CONTACT SPRING LOADED T/H GOLD
Available Quantity40210
Unit Price0.47
CONTACT SPRING LOADED T/H GOLD
Available Quantity22813
Unit Price0.47
CONTACT SPRING LOADED T/H GOLD
Available Quantity8506
Unit Price0.48
CONTACT SPRING LOADED T/H GOLD
Available Quantity7916
Unit Price0.48
CONTACT SPRING LOADED T/H GOLD
Available Quantity22722
Unit Price0.49
CONTACT SPRING LOADED T/H GOLD
Available Quantity53425
Unit Price0.55
CONTACT SPRING LOADED T/H GOLD
Available Quantity68775
Unit Price0.56
CONTACT SPRING LOADED T/H GOLD
Available Quantity13879
Unit Price0.57
CONTACT SPRING LOADED T/H GOLD
Available Quantity48932
Unit Price0.58
CONTACT SPRING LOADED T/H GOLD
Available Quantity40395
Unit Price0.59
CONTACT SPRING LOADED T/H GOLD
Available Quantity21500
Unit Price0.59
CONTACT SPRING LOADED T/H GOLD
Available Quantity7790
Unit Price0.6
CONTACT SPRING LOADED T/H GOLD
Available Quantity29384
Unit Price0.61
CONTACT SPRING LOADED T/H GOLD
Available Quantity14113
Unit Price0.62
CONTACT SPRING LOADED T/H GOLD
Available Quantity2105
Unit Price0.63
CONTACT SPRING LOADED T/H GOLD
Available Quantity11496
Unit Price0.65
CONTACT SPRING LOADED T/H GOLD
Available Quantity17157
Unit Price0.66
CONTACT SPRING LOADED T/H GOLD
Available Quantity9167
Unit Price0.66
CONTACT SPRING LOADED T/H GOLD
Available Quantity12539
Unit Price0.67