EUR | USD

SMBJ5338B-88B Datasheet

Micro Commercial Co

View All Related Products | Download PDF Datasheet

Datasheet

SMBJ5338B
THRU
SMBJ5388B
5 Watt
Surface Mount Silicon
Zener Diode
5.1 to 200 Volts
Features
x Low Profile Package for Surface Mountiong(Flat Handling
Surface for Accurate Placement)
xZener Voltage5.1Vto200V
x High Surge Current Capability
x For Available Tolerances-see Note 1
x Available on Tape and Reel (see E1A std RS-481)
Mechanical Data
x Standard JEDEC Outlines as Shown
x Marking: See page 2
Electrical Characteristics @ 25qC Unless Otherwise Specified
Forward Voltage at
1.0A Current VF 1.2Volts
Steady State Power
Dissipation P(AV) 5Watts See Note 2
Operating and Storage
Temperatures TJ, TSTG -55к to +150к
RșJL15к/W
Note:
2. Lead temperature at 75к = TL at mounting plane. Derate linearly
above 75к to zero power at 150 к
0.070”
0.090"
0.085”
SUGGESTED SOLDER
PAD LAYOUT
DO-214AA
(SMB) (Lead Frame)
H
J
E
G
A
B
D
C
omponents
20736 Marilla Street Chatsworth

 !"#
$%  !"#
MCC
www.mccsemi.com
DIMENSIONS
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .075 .095 1.91 2.41
B .077 .083 1.96 2.10
C .002 .008 .05 .20
D ----- .02 ----- .51
E .030 .060 .76 1.52
G .200 .220 5.08 5.59
H .160 .187 4.06 4.75
J .130 .155 3.30 3.94
Micro Commercial Components
TM
x Maximum Temperature for Soldering: 260кfor 10 Seconds
1 of 5
Revision: J 2014/09/09
Lead Free Finish/Rohs Compliant (Note1) ("P"Suffix designates
Compliant. See ordering information)
Epoxy meets UL 94 V-0 flammability rating
Moisture Sensitivity Level 1
1.High Tempertaure Solder Exemptions Applied,see EU Directive Annex 7.
RșJA 90к/W
Thermal Resistance
3. Ambient temperature at 15к = TA at mounting plane. Derate linearly
above 15к to zero power at 150 к
Halogen free available upon request by adding suffix "-HF"
www.mccsemi.com
2 of 5
SMBJ5338B thru SMBJ5388B
MCC TM
Micro Commercial Components
ELECTRICAL CHARACTERISTICS @25ć
REGULATOR
VOLTAGE
VZ
TEST
CURRENT
IZ
MAXIMUM
DYNAMIC
IMPEDANCE
ZZT
MAXIMUM
REVERSE
CURRENT
IR
TEST
VOLTAGE
VR
MAXIMUM
REGULATOR
CURRENT
IZM
MAXIMUM
DYNAMIC KNEE
IMPEDANCE
ZZK@1.0mA
MAXIMUM
SURGE
CURRENT
IZSM
MAXIMUM
VOLTAGE
REGULATION
VOLTS mA OHMS µAVOLTS mA OHMS A VOLTS
SMBJ5338B 5.1 240 1.5 1 1 930 400 14.4 0.39
SMBJ5339B 5.6 220 1 1 2 865 400 13.4 0.25
SMBJ5340B 6 200 1 1 3 790 300 12.7 0.19
SMBJ5341B 6.2 200 1 1 3 765 200 12.4 0.1
SMBJ5342B 6.8 175 1 10 5.2 700 200 11.5 0.15
SMBJ5343B 7.5 175 1.5 10 5.7 630 200 10.7 0.15
SMBJ5344B 8.2 150 1.5 10 6.2 580 200 10 0.2
SMBJ5345B 8.7 150 2 10 6.6 545 200 9.5 0.2
SMBJ5346B 9.1 150 2 7.5 6.9 520 150 9.2 0.22
SMBJ5347B 10 125 2 5 7.6 475 125 8.6 0.22
SMBJ5348B 11 125 2.5 5 8.4 430 125 8 0.25
SMBJ5349B 12 100 2.5 2 9.1 395 125 7.5 0.25
SMBJ5350B 13 100 2.5 1 9.9 365 100 7 0.25
SMBJ5351B 14 100 2.5 1 10.6 340 75 6.7 0.25
SMBJ5352B 15 75 2.5 1 11.5 315 75 6.3 0.25
SMBJ5353B 16 75 2.5 1 12.2 295 75 6 0.3
SMBJ5354B 17 70 2.5 0.5 12.9 280 75 5.8 0.35
SMBJ5355B 18 65 2.5 0.5 13.7 264 75 5.5 0.4
SMBJ5356B
19 65 3 0.5 14.4 250 75 5.3 0.4
SMBJ5357B
20 65 3 0.5 15.2 237 75 5.1 0.4
SMBJ5358B 22 50 3.5 0.5 16.7 216 75 4.7 0.45
SMBJ5359B 24 50 3.5 0.5 18.2 198 100 4.4 0.55
SMBJ5360B 25 50 4 0.5 19 190 110 4.3 0.55
SMBJ5361B 27 50 5 0.5 20.6 176 120 4.1 0.6
SMBJ5362B 28 50 6 0.5 21.2 170 130 3.9 0.6
SMBJ5363B 30 40 8 0.5 22.8 158 140 3.7 0.6
SMBJ5364B 33 40 10 0.5 25.1 144 150 3.5 0.6
SMBJ5365B 36 30 11 0.5 27.4 132 160 3.3 0.65
SMBJ5366B 39 30 14 0.5 29.7 122 170 3.1 0.65
SMBJ5367B 43 30 20 0.5 32.7 110 190 2.8 0.7
SMBJ5368B 47 25 25 0.5 35.8 100 210 2.7 0.8
SMBJ5369B 51 25 27 0.5 38.8 93 230 2.5 0.9
MCC PART
NUMBER
Revision: J 2014/09/09
SMBJ5370B
56 20 35 0.5 42.6 86 280 2.3 1
SMBJ5371B
60 20 40 0.5 45.5 79 350 2.2 1.2
SMBJ5372B
62 20 42 0.5 47.1 76 400 2.1 1.35
SMBJ5373B
68 20 44 0.5 51.7 70 500 2 1.5
SMBJ5374B
75 20 45 0.5 56 63 620 1.9 1.6
SMBJ5375B
82 15 65 0.5 62.2 58 720 1.8 1.8
SMBJ5376B
87 15 75 0.5 66 54.5 760 1.7 2
SMBJ5377B
91 15 75 0.5 69.2 52.5 760 1.6 2.2
SMBJ5378B
100 12 90 0.5 76 47.5 800 1.5 2.3
SMBJ5379B
110 12 125 0.5 83.6 43 1000 1.4 2.5
SMBJ5380B
120 10 170 0.5 91.2 39.5 1150 1.3 2.5
SMBJ5381B
130 10 190 0.5 98.8 36.6 1250 1.2 2.5
SMBJ5382B
140 8.0 230 0.5 106 34 1500 1.2 2.5
SMBJ5383B
150 8.0 330 0.5 114 31.6 1500 1.1 3
SMBJ5384B
160 8.0 350 0.5 122 29.4 1650 1.1 3
SMBJ5385B
170 8.0 380 0.5 129 28 1750 1.0 3
SMBJ5386B
180 5.0 430 0.5 137 26.4 1750 1.0 4
SMBJ5387B
190 5.0 450 0.5 144 25 1850 0.9 5
SMBJ5388B
200 5.0 480 0.5 152 23.6 1850 0.9 5
Note 1 Devices listed have a ± 5% tolerance on nominal V Z.
Suffix C denotes a +2%
Note 2Nominal Zener Voltage (VZ) is tested with a 40 +/-10
milliseconds pulse current at to avoid self-heat affection.
Note 3The Zener impedance (ZZT or ZZKis derived from the 60
HZ ac voltage, which results when an ac current having
a rms value equal to 10% of the dc zener current (I ZT or
IZK) is superimposed on I ZT or IZK respectively.
Note 4 The Maximum Reverse (leakage) Current is specified
for devices with ± 20% and ± 10% voltage tolerances
on nominal VZ in another column.
Note 5 The Maximum Zener Current (I ZM) shown is for ± 5%
tolerance devices. I ZM for ± 10% and ± 20% devices
can be calculated using the formula:
IZM = P
V ZM
Where “VZM” is VZ at the high end of the voltage
tolerance specified and “P” is the rated power of the
device.
Note 6 The Surge Current (I ZM) is specified as the maximum
peak of a nonrecurring sine wave of 8.3 milliseconds
duration.
Note 7 Voltage Regulation ( VZ) is the difference between the
voltage measured at 10% and 50% I ZM).
SMBJ5338B thru SMBJ5388B
www.mccsemi.com
MCC
Micro Commercial Components
TM
3 of 5
Revision: J 2014/09/09
MCC
369B
Cathode Band Logo Type No.
For Example: 339B for SMBJ5339B
369B for SMBJ5369B
Marking Code Info.
MCC
_
25°C
RATING AND CHARACTERISTICS CURVES
SMBJ5338B THRU SMBJ5388B
4
3
2
1
0
0 20 40 60 80 100 120
TL,LEAD TEMPERATURE
300
200
100
50
30
20
10
5
0 20 40 60 80 100 120 140 160 180 200 22
0
RANGE
VZ, ZENER VOLTAGE
@
IZT
(
VOLTS
)
Fig. 1-POWER TEMPERATURE DERATING CURVE Fig. 2-TEMPERATURE COEFFICIENT-RANGE FOR UNITS
6TO51VOLTS
PD, MAXIUMU POWER DISSIPATION (WATTS)
MCC
Revision: J 2014/09/09
TM
Micro Commercial Components
www.mccsemi.com
4 of 5
θVZ, TEMPERATURE COEFFICIENT
(mV/°C) @ I ZT
1000
100
10
1
0.1
12345678910
T=25
TC=25
VZ
,
ZENER VOLTAGE
(
VOLTS
)
IZ, ZENER CURRENT (mA)
1000
100
10
1
0.1
10 20 30 40 50 60
70 80
T=25
VZ, ZENER VOLTAGE
(
VOLTS
)
Fig. 4-ZENER VOLTAGE VERSUS ZENER CURRENT
VZ = 11 THRU 51 VOLTS
IZ, ZENER CURRENT (mA)
Fig. 3-ZENER VOLTAGE VERSUS ZENER CURRENT
VZ = 6.8 THRU 10 VOLTS
TL
TA
7
6
5
TA, AMBIENT TEMPERATURE
MCC TM
Micro Commercial Components
www.mccsemi.com
5 of 5
Revision: J 2014/09/09
Device Packing
Part Number-TP Tape&Reel: 3Kpcs/Reel
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Ordering Information :

Products

DIODE ZENER 6.8V 5W DO214AA
Available Quantity63033
Unit Price0.5
DIODE ZENER 9.1V 5W DO214AA
Available Quantity39936
Unit Price0.5
DIODE ZENER 27V 5W DO214AA
Available Quantity24923
Unit Price0.5
DIODE ZENER 10V 5W DO214AA
Available Quantity19009
Unit Price0.5
DIODE ZENER 8.2V 5W DO214AA
Available Quantity17267
Unit Price0.42
DIODE ZENER 6.2V 5W DO214AA
Available Quantity15627
Unit Price0.5
DIODE ZENER 30V 5W DO214AA
Available Quantity17757
Unit Price0.5
DIODE ZENER 33V 5W DO214AA
Available Quantity13424
Unit Price0.5
DIODE ZENER 12V 5W DO214AA
Available Quantity10267
Unit Price0.5
DIODE ZENER 14V 5W DO214AA
Available Quantity11488
Unit Price0.5
DIODE ZENER 15V 5W DO214AA
Available Quantity8698
Unit Price0.5
DIODE ZENER 6V 5W DO214AA
Available Quantity4920
Unit Price0.5
DIODE ZENER 36V 5W DO214AA
Available Quantity5794
Unit Price0.5
DIODE ZENER 5.1V 5W DO214AA
Available Quantity67399
Unit Price0.63
DIODE ZENER 5.6V 5W DO214AA
Available Quantity54243
Unit Price0.63
DIODE ZENER 28V 5W DO214AA
Available Quantity14588
Unit Price0.5
DIODE ZENER 7.5V 5W DO214AA
Available Quantity14121
Unit Price0.5
DIODE ZENER 20V 5W DO214AA
Available Quantity9817
Unit Price0.5
DIODE ZENER 16V 5W DO214AA
Available Quantity8439
Unit Price0.46
DIODE ZENER 56V 5W DO214AA
Available Quantity7135
Unit Price0.5