EUR | USD

ESD (3V3-12V) D5 Datasheet

Micro Commercial Co

Download PDF Datasheet

Datasheet

Micro Commercial Components
20736 Marilla Street Chatsworth
CA 91311
Phone: (818) 701-4933
Fax: (818) 701-4939
ESD3V3D5
Thru
ESD12VD5
3.3V~12Volts
ESD Protection
SOD523
Features
For sensitive ESD protection
Excellent clamping capability
Low leakage
ESD rating of class 3(>16KV)per Human Body Mode
For space saving application
Fast response ,response time less than 1ns.
Maximum Ratings
Operating Junction &StorageTemperature: -55°C to +150°C
Maximum Thermal Resistance: 625°C/W Junction To Ambient
Parameter Symbol
Limits
unit
IEC61000-4-2(ESD) Air
Contact
±30
±30 KV
ESD Voltage per human body mode
per machine mode 16
400 KV
V
Power Dissipation Pd 200 mw
MCC
TM
Micro Commercial Components
www.mccsemi .com
1 of 3
Devices
Revision:D 2014/06/23
DIMENSIONS
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .059 .067 1.50 1.70
B .043 .051 1.10 1.30
C .030 .033 0.75 0.85
D .001 .003 0.01 0.07
E .010 .014 0.25 0.35
F .003 .006 0.08 0.15
G .020 .028 0.50 0.70
H .020 .031 0.51 0.77
A
B
E
C
H
G
DF
Epoxy meets UL 94 V-0 flammability rating
Moisture Sensitivity Level 1
Halogen free available upon request by adding suffix "-HF"
MCC TM
Micro Commercial Components
www.mccsemi .com
3 of 3
Revision:D 2014/06/23
2
Device Packing
Part Number-TP Tape&Reel: 8Kpcs/Reel
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Note : Adding "-HF" suffix for halogen free, eg. Part Number-TP-HF

Products

TVS DIODE 3.3V 14.1V SOD523
Available Quantity153799
Unit Price0.26
TVS DIODE 12V 25V SOD523
Available Quantity84885
Unit Price0.26
TVS DIODE 5V 18.6V SOD523
Available Quantity490782
Unit Price0.26
TVS DIODE 7V 22.7V SOD523
Available Quantity26617
Unit Price0.26