EUR | USD

SML-LX0603SRW-TR Datasheet

Lumex Opto/Components Inc.

Download PDF Datasheet

Datasheet

0.80 0.80
0.80
0.40
0.50 0.50
0.70
0.80
0.80 0.80
0.28
0.011
0.32
0.013
1
0.039
1.60
0.063
0.80
0.031
0.25
0.010
ANODE MARK
0.45
0.018
0.70
0.028
ELECTRO-OPTICAL CHARACTERISTIC TA=25
ABSOLUTE MAXIMUM RATINGS TA=25
*t<10us
PALARITY
RECOMMENDED SOLDER PAD LAYOUT
PIN1PIN2
PIN1PIN2
PARAMETER
MAX
UNITS
PEAK FORWARD CURRENT *
40
mA
FORWARD CURRENT
20
mA
POWER DISIPATION
50
mW
STORAGE TEMPERATURE
-40 to +100
OPERATING TEMPERATURE
-40 to +85
PARAMETER
MIN
TYP
MAX
UNITS
TEST COND
PEAK WAELENGHT
660
nm
If=20mA
FORWARD VOLTAGE
1.7 2.2
Vf
If=20mA
REVERSE VOLTAGE
5
Vr
IR=100uA
LUMINOUS INTENSITY
15
mcd
If=20mA
VIEWING ANGLE
120
2x theta1/2
If=20mA
EMITTED COLOR
RED
EPOXY LENS FINISH
DIFFUSED
DATA
ECN NUMBER AND REVISION COMMENTS
REV.
09.17.97
ECN # 10BRDR. & REDRAWN
A
09.30.98
ECN # 10644 B
04.30.99
ECN # 10933
C
07.18.00
ECN # 10644
D
12.03.02
ECN # 10933 E
03.14.03
ECN # 10967
F
11.20.03
ECN # 11061
G
12.03.04
ECN # 11148
H
05.27.08
ECN # 11508
I
09.26.11
ECN # 10BRDR
J
03.08.17
ECN-Lumex201700006
K
SCALE :
mm [INCH]
DATE:
DRAWN BY:
N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM425
1.6(L)*0.8(W)*0.6(H)mm, SURFACE MOUNT LED, AlGaAs, 660nm RED LED, WHITE DIFFUSED LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX0603SRW-TR
K
2017.03.08
1 OF 2
E.C.
G.Y.
R.C.
60 SEC. MAX
ABOVE 220
C
120 SEC. MAX
10 SEC. MAX
260
C MAX
8 ±0.10
1.50
+
0.10
0
4 ±0.10 2 ±0.05
4 ±0.10
0.88 ±0.05
1.85 ±0.05
0.85 ±0.05
3.50 ±0.05 1.75 ±0.10
60~150 SEC.
ABOVE 217
C
60~120 SEC
10 SEC. MAX
260
C MAX
TIME
6℃/SEC. MAX3℃/SEC. MAX
260
200
150
TEMPERATURE
60~150 SEC.
ABOVE 217
C
60~120 SEC
10 SEC. MAX
260
C MAX
TIME
6℃/SEC. MAX3℃/SEC. MAX
260
200
150
TEMPERATURE
CARRIER TAPE DIMENSION
PROFILE
TEMPERATURE
150
160
255
4℃/SEC. MAX
4℃/SEC. MAX 4℃/SEC. MAX
TIME
10 SEC. MAX
ANODE MARK
90~120 SEC.
60 SEC. MAX
ABOVE 220
SCALE :
mm [INCH]
DATE:
DRAWN BY:
N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM425
1.6(L)*0.8(W)*0.6(H)mm, SURFACE MOUNT LED, AlGaAs, 660nm RED LED, WHITE DIFFUSED LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
Pb
E.C.
G.Y.
R.C.
NTF
2 OF 2
2017.03.08
K
REV
SML-LX0603SRW-TR
PART NUMBER

Products

LED RED DIFFUSED SMD
Available Quantity88216
Unit Price0.26