EUR | USD

UB-MC5BR3-SDWP604-4S Datasheet

JST Sales America Inc.

Download PDF Datasheet

Datasheet

UB CONNECTOR Micro USB
USB (Universal Serial bus) Conforming Connector (Waterproof)
Emboss Tape
• Waterproof performance
• 10,000 cycles of insertion and extraction is
provided as durability.
• Strong structure which welded to caulking
part by laser welding
• SMT configuration
Specifications –––––––––––––––––––
• Current rating :
When using only signal line
Signal line
(when using the contacts from No.2 to 4.)
:
1.0 A AC, DC/Line
When using power supple line
Power supply line
(when using the contacts No.1 and 5.)
:
1.8 A AC, DC/Line
Signal line
(when using the contacts from No.2 to 4.)
:
0.5 A AC, DC/Line
• Voltage rating: 30 V AC, DC
• Temperature range: -30˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 30 mmax.
After environmental tests/ 50 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 100 VAC/minute
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Receptacle
Circuit No.1
Model No. Material and Finish
UB-MC5BR3-SDWP604-4S
Contact: Copper alloy, nickel-undercoated, gold-plated
Housing: Heat resisting resin, UL94V-0, black
Shell: SUS, nickel-undercoated, tin-plated
Shell cover: Copper alloy, nickel-undercoated, tin-plated
Cap: Heat resisting resin, UL94V-0, black
Outer seal: Silicon rubber, black
Sealant: Cured resin
RoHS compliance
Standard B Type
TID No.: 60002098
This connector is an interface connector for
cellular phone and mobile equipment
conforming to Micro USB (Universal Serial
Bus) Standard that is grade 7 ingress
protection of JIS C 0920 (IPX7 of IEC 60529).
*Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC
60529) : Leave it to depths of 1 m for 30 minutes.
Shell cover Shell
Shell
Qty/reel: 1,500
1

Products

CONN RCP MICRO USB B 5POS SMD RA
Available Quantity58059
Unit Price2.19