EUR | USD

ECX-53B Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-53B
UNITS
MIN
TYP
MAX
Frequency
8.000
50.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-20 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
5
pF
Load Capacitance
Specify in P/N
8
20
Series
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
-20
+70
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
8.000 ~ 9.999
100
10.000 ~ 15.999
80
16.000 ~ 19.999
50
20.000 ~ 23.999
40
24.000 ~ 50.000
30
Pad Connections
1
In/Out
2
Gnd
3
Out/In
4
Gnd
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ECX-53B is a miniature SMD Crystal with a 3.2 x 5 mm
footprint. This package is ideal for todays compact wireless
applications where board space is critical.
ECX-53B
SMD CRYSTAL
ECX-53B SMD CRYSTAL
Compact and low profile
Industry Standard Footprint
Extended Temp. Range Option
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-30B-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pad 1 & 3 are interchangeable.
Chamfer on the bottom pad has no electrical
significance.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
30B =
ECX-53B
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
080
8.000
100
10.000
120
12.000
122.8
12.288
160
16.000
200
20.000
240
24.000
245.7
24.576
250
25.000
270
27.000
300
30.000
360
36.000
500
50.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-53B
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 26MHZ 18PF SMD
Available Quantity3000
Unit Price0.57
CRYSTAL 12MHZ 20PF SMD
Available Quantity3296
Unit Price0.57
CRYSTAL 18.432MHZ 18PF SMD
Available Quantity0
Unit Price0
CRYSTAL 24MHZ 20PF SMD
Available Quantity2494
Unit Price0.57
CRYSTAL 12MHZ 18PF SMD
Available Quantity2275
Unit Price0.57
CRYSTAL 20MHZ 18PF SMD
Available Quantity2515
Unit Price0.57
CRYSTAL 16MHZ 10PF SMD
Available Quantity2859
Unit Price0.6
CRYSTAL 20MHZ 18PF SMD
Available Quantity6804
Unit Price0.6
CRYSTAL 8MHZ 18PF SMD
Available Quantity6528
Unit Price0.6
CRYSTAL 24MHZ 18PF SMD
Available Quantity858
Unit Price0.6
CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity8338
Unit Price0.7
CRYSTAL 12MHZ 8PF SMD
Available Quantity0
Unit Price0
CRYSTAL 27.12MHZ 10PF SMD
Available Quantity2402
Unit Price0.78
CRYSTAL 10.0000MHZ 8PF SMD
Available Quantity6008
Unit Price1.01
CRYSTAL 16.0000MHZ 8PF SMD
Available Quantity4617
Unit Price1.01
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity1980
Unit Price0.57
CRYSTAL 10MHZ 18PF SMD
Available Quantity1878
Unit Price0.57
CRYSTAL 16MHZ 18PF SMD
Available Quantity1867
Unit Price0.57
CRYSTAL 16MHZ 18PF SMD
Available Quantity1803
Unit Price0.57
CRYSTAL 12MHZ 12PF SMD
Available Quantity1784
Unit Price0.57