EUR | USD

ECX-31B Series Datasheet

ECS Inc.

Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-31B
UNITS
MIN
TYP
MAX
Frequency
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Temperature Coefficient
-0.028
-0.034
-0.040
ppm/°C²
Shunt Capacitance
Co
1.05
pF
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
0.1
1.0
μW
Equivalent Series Resistance
R1
70K
Ω
Insulation Resistance
@ 100V DC
500M
Ω
Turnover Temperature
+20
+25
+30
°C
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±3
ppm
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
PAD CONNECTIONS
1
In/Out
2
Out/In
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ultra-miniature ECX-31B is a very compact SMD Tuning Fork
Crystal. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for
today’s SMD manufacturing environment.
ECX-31B
SMD CRYSTAL
ECX-31B SMD CRYSTAL
Low Profile
3.2 x 1.5 mm Footprint
Extended Temp. Range
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-.327-12.5-34B-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
.327 = 32.768 KHz
12.5 = 12.5 pF
9 = 9 pF
7 = 7 pF
-34B = ECX-31B
Blank = ±20 ppm
* C = ± 10 ppm
TR = Tape
& Reel
3K/Reel
Rev.2016
ECS
*Contact ECS for availability
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-31B
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity35427
Unit Price0.49
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity47548
Unit Price0.55
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity23124
Unit Price0.67
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity10048
Unit Price0.67
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity132654
Unit Price0.72
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity16164
Unit Price0.73
CRYSTAL 32.768KHZ 6PF SMD
Available Quantity2495
Unit Price0.53