EUR | USD

ECX-306X Series Datasheet

ECS Inc.

Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-306X
UNITS
MIN
TYP
MAX
Frequency
Fo
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
1.0
μW
Equivalent Series Resistance
R1
50K
Ω
Turnover Temperature
+20
+25
+30
°C
Temperature Coefficient
-0.028
-0.034
-0.040
ppm/°C2
Shunt Capacitance
Co
1.35
pF
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
Insulation Resistance
@ 100V DC
500M
Ω
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ECX-306X is a compact SMD Tuning Fork Crystal. The
3.8 x 8.0 x 2.5 mm package is ideal for todays SMD
manufacturing environment.
ECX-306X
SMD CRYSTAL
ECX-306X SMD CRYSTAL
Low Profile
Long Term Stability
Industry Standard Footprint
Extended Temp. Range
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-.327-12.5-17X-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and End views
.327 = 32.768 KHz
12.5 = 12.5 pF
6 = 6 pF
17X = ECX-306X
Blank (Std) = ±20 ppm
* C = ± 10 ppm
TR = Tape
& Reel
3K/Reel
Rev.2016
ECS
*Contact ECS for availability
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu
POCKET TAPE DIMENSIONS (mm)
ECX-306X
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity52875
Unit Price0.42
CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity35002
Unit Price0.54
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity17988
Unit Price0.78
CRYSTAL 32.768KHZ 6PF SMD
Available Quantity4055
Unit Price0.6