EUR | USD

SMAZ5V1 - SMAZ39

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

SMAZ5V1 - SMAZ39
Document number: DS18015 Rev. 19 - 2
1 of 5
www.diodes.com
November 2016
© Diodes Incorporated
SMAZ5V1 - SMAZ39
1.0W SURFACE MOUNT ZENER DIODE
Features
1.0W Power Dissipation
Ideally Suited for Automated Assembly
5.1V - 39V Nominal Zener Voltage Range
Standard VZ Tolerance is ± 5%
Lead Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMA
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Notch or Cathode Band
Weight: 0.064 grams (Approximate)
Ordering Information (Note 4)
Compliance
Packaging
Shipping
Commercial
SMA
5,000/Tape & Reel
*x = Device Voltage, e.g., SMAZ5V1-13-F.
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Top View
Bottom
View
Green
xxx = Product Type Marking Code
(See Electric Characteristics Table)
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 6 for 2016)
WW = Week Code (01 to 53)
YWW
xxx
SMAZ5V1 - SMAZ39
Document number: DS18015 Rev. 19 - 2
2 of 5
www.diodes.com
November 2016
© Diodes Incorporated
SMAZ5V1 - SMAZ39
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Forward Voltage @IF = 200mA
VF
1.2
V
Zener Current
IZM
PD / VZ
mA
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation @TA = +50°C
Derate Above +50°C (Note 5)
PD
1.0
10.0
W
mW/°C
Typical Thermal Resistance Junction to Terminal (Note 5)
RθJT
30
°C/W
Typical Thermal Resistance Junction to Ambient (Note 5)
RθJA
100
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Type
Number
Marking
Code
Zener Voltage
Range (Note 6)
Test
Current
Maximum Zener Impedance
Maximum
Reverse Current (Note 6)
IZM Max
(Note 5)
VZ @ IZT
IZT
ZZT @ IZT
ZZK @ IZK
IR @ VR
Nom (V)
Min (V)
Max (V)
mA
mA
µA
V
mA
SMAZ5V1
ZHK
5.1
4.84
5.40
100
5.0
500
1.0
2.5
1.0
196
SMAZ5V6
ZHL
5.60
5.32
5.88
100
2.0
250
2.0
5.0
2.0
179
SMAZ6V2
ZHN
6.20
5.89
6.51
100
2.0
200
2.0
5.0
3.0
161
SMAZ6V8
ZHO
6.80
6.46
7.14
100
2.0
200
1.0
5.0
4.0
147
SMAZ7V5
ZHQ
7.50
7.13
7.88
100
2.0
450
1.0
5.0
5.0
133
SMAZ8V2
ZHR
8.20
7.79
8.61
100
2.0
200
1.0
5.0
6.0
122
SMAZ9V1
ZHT
9.10
8.65
9.56
50
4.0
200
1.0
5.0
7.0
110
SMAZ10
ZHU
10.00
9.50
10.50
50
4.0
200
1.0
1.0
7.6
100
SMAZ12
ZHW
12.00
11.40
12.60
50
7.0
150
1.0
1.0
9.1
83
SMAZ15
ZHZ
15.00
14.25
15.75
50
10
150
1.0
1.0
11.4
67
SMAZ16
ZJA
16.00
15.20
16.80
25
15
150
1.0
0.5
12.2
63
SMAZ18
ZJF
18.00
17.10
18.90
25
15
150
1.0
0.5
13.7
56
SMAZ20
ZJG
20.00
19.00
21.00
25
15
180
1.0
0.5
15.2
50
SMAZ22
ZJK
22.00
20.90
23.10
25
15
180
1.0
0.5
16.7
45
SMAZ24
ZJL
24.00
22.80
25.20
25
15
180
1.0
0.5
18.2
42
SMAZ27
ZJN
27.00
25.65
28.35
25
15
200
1.0
0.5
20.5
37
SMAZ30
ZJQ
30.00
28.50
31.50
25
15
250
1.0
0.5
22.8
33
SMAZ33
ZJR
33.00
31.35
34.65
25
15
300
1.0
0.5
25.1
30
SMAZ36
ZJS
36.00
34.20
37.80
10
40
350
1.0
0.5
27.4
28
SMAZ39
ZJT
39.00
37.05
40.95
10
40
450
1.0
0.5
29.6
26
Notes: 5. Device mounted on FR-4 PCB, 1 inch x 0.85 inch x 0.062 inch; pad layout as shown on Diodes Inc.’s package outlines page, which can be found on our
website at http://www.diodes.com/package-outlines.html.
6. Short duration pulse test used to minimize self-heating effect.
SMAZ5V1 - SMAZ39
Document number: DS18015 Rev. 19 - 2
3 of 5
www.diodes.com
November 2016
© Diodes Incorporated
SMAZ5V1 - SMAZ39
0
0.2
0.4
0.6
0.8
1.0
1.2
050 100 150 175
P POWER DISSIPATION (W)
D
T , AMBIENT TEMPERATURE ( C)
A
Fig. 1 Power Dissipation vs. Ambient Temperature
Note 5
0
10
100
1,000
110 100 200
C , TOTAL CAPACITANCE (pF)
T
V , REVERSE VOLTAGE (V)
Fig. 2 Typical Total Capacitance vs. Reverse Voltage
R
SMAZ5V6
SMAZ27
f = 1MHz
SMAZ12
0.1
1
10
20
0 0.5 1.0 1.5 2.0 2.5
I , PEAK FORWARD CURRENT (A)
FM
V , PEAK FORWARD VOLTAGE (V)
Fig. 3 Peak Forward Current vs. Peak Forward Voltage
FM
T = 25 C
J°
0.001
0.01
0.1
1
10
100
1,000
2,000
110
V , ZENER REGULATION VOLTAGE (V)
ZT
Fig. 4 Leakage Current vs. Regulation Voltage
T = 125 C
J
40
0.1
1
10
100
1,000
110
V , ZENER REGULATION VOLTAGE (V)
ZT
Fig. 5 Differential Resistance vs. Regulation Voltage
I = 5.0mA
ZT
I = 20mA
ZT
I = 100mA
ZT
I = 10mA
ZT
40
SMAZ5V1 - SMAZ39
Document number: DS18015 Rev. 19 - 2
4 of 5
www.diodes.com
November 2016
© Diodes Incorporated
SMAZ5V1 - SMAZ39
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMA
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SMA
SMA
Dim
Min
Max
A
2.29
2.92
B
4.00
4.60
C
1.27
1.63
D
0.15
0.31
E
4.80
5.59
G
0.05
0.20
H
0.76
1.52
J
1.96
2.40
All Dimensions in mm
Dimensions
Value
(in mm)
C
4.00
G
1.50
X
2.50
X1
6.50
Y
1.70
AC
J
G
B
E
H
D
C
X1
Y
G
X
SMAZ5V1 - SMAZ39
Document number: DS18015 Rev. 19 - 2
5 of 5
www.diodes.com
November 2016
© Diodes Incorporated
SMAZ5V1 - SMAZ39
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com

Products

DIODE ZENER 9.1V 1W SMA
Available Quantity93301
Unit Price0.39
DIODE ZENER 10V 1W SMA
Available Quantity83486
Unit Price0.39
DIODE ZENER 18V 1W SMA
Available Quantity77698
Unit Price0.39
DIODE ZENER 15V 1W SMA
Available Quantity66800
Unit Price0.39
DIODE ZENER 20V 1W SMA
Available Quantity48939
Unit Price0.39
DIODE ZENER 5.1V 1W SMA
Available Quantity33601
Unit Price0.39
DIODE ZENER 12V 1W SMA
Available Quantity19539
Unit Price0.39
DIODE ZENER 30V 1W SMA
Available Quantity42976
Unit Price0.39
DIODE ZENER 6.2V 1W SMA
Available Quantity69281
Unit Price0.39
DIODE ZENER 33V 1W SMA
Available Quantity36335
Unit Price0.39
DIODE ZENER 16V 1W SMA
Available Quantity40167
Unit Price0.39
DIODE ZENER 7.5V 1W SMA
Available Quantity28830
Unit Price0.39
DIODE ZENER 39V 1W SMA
Available Quantity22975
Unit Price0.39
DIODE ZENER 36V 1W SMA
Available Quantity4523
Unit Price0.39
DIODE ZENER 6.8V 1W SMA
Available Quantity6232
Unit Price0.39
DIODE ZENER 8.2V 1W SMA
Available Quantity4353
Unit Price0.39
DIODE ZENER 27V 1W SMA
Available Quantity1972
Unit Price0.39
DIODE ZENER 22V 1W SMA
Available Quantity1415
Unit Price0.39
DIODE ZENER 24V 1W SMA
Available Quantity591
Unit Price0.39
DIODE ZENER 5.6V 1W SMA
Available Quantity0
Unit Price0.39