EUR | USD

740-746(C,X) Series Datasheet

CTS Resistor Products

View All Related Products | Download PDF Datasheet

Datasheet

Page 1 of 5 August 2005
CTS Electronic Components www.ctscorp.com
Resistor Chip Arrays
Technical
Data
Product Benefits
High Density Packaging
Up to 30% less space per resistor than 0603 chip resistors
Up to 75% less space per resistor than 0805 chip resistors
Placement Efficiency
Networks require fewer placements than discrete components
Larger overall size eases handling compared to discrete components
Low Profile; Can be used in PCMCIA cards
Features
Low Cost
Thick Film Technology
High Density Packaging
Leadless Surface Mount Construction
Tape and Reel Packaging
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuits
Concave and Convex Options
RoHS Compliant Version Available
Electrical and Mechanical Specifications
Series
PCB Area (in²)
Per Resistor Circuit Type
Resistance
Range, Ohms
70°C Power
Per Resistor*
Maximum
Operating
Voltage
741 .0015 Isolated 10 - 1M .063W 25V
742 .0037 Isolated 10 - 1M .063W 50V
743 .0071 Isolated 10 - 1M .100W 100V
744 .0094 Isolated 10 - 1M .125W 200V
745 .0058 Bussed 33 - 470K .063W 50V
746 .0013 Bussed 33 - 100K .031W 25V
*Total Rated Package Power equals total number of resistors times rated Power Per Resistor
Resistance Tolerance Standard: ±5% or .5 (whichever is greater)
Operating Temperature Range -55°C to +125°C
Temperature Coefficient Standard: 200PPM/°C
Package Outlines
Concave Termination – Type C Convex Termination – Type X
Page 2 of 5 August 2005
CTS Electronic Components www.ctscorp.com
Dimensions: mm/inch
Part Code Configuration # Pads # Res. Circuit L W P T A B C D
741X043 0402 X 2 4 2 Isolated 1.00 ±0.10
.039 ±.004
0.65 ±0.10
.026 ±.004
0.33 ±0.10
.013 ±.004
741X083 0402 X 4 8 4 Isolated 0.30 ±0.15
.012 ±.006
741C083 0402 X 4 8 4 Isolated
2.00 ±0.10
.079 ±.004
1.00 ±0.10
.039 ±.004
0.35 ±0.10
.014 ±.004
0.28 ±0.10
.011 ±.004
0.15 ±0.10
.006 ±.004
0.38 Max.
.015 Max.
741X163 0402 X 8 16 8 Isolated 3.80 ±0.10
.150 ±.004
1.60 ±0.10
.063± .004
0.50 ±0.10
.020 ±.004
0.45 ±0.10
.020 ±.004
0.30 ±0.10
.012 ±.004
0.30 ±0.10
.012 ±.004
0.30 ±0.10
.012 ±.004
N/A
742C043 0603 X 2 4 2 Isolated 1.60 ±0.20
.063 ±.008
0.40 ±0.15
.016 ±.006
742X083
742C083 0603 X 4 8 4 Isolated 3.20 ±0.20
.126 ±.008
0.30 ±0.15
.012 ±.006
742C163 0603 X 8 16 8 Isolated 6.40 ±0.20
.252 ±.008
1.60 ±0.20
.063 ±.008
0.80 ±0.05
.032 ±.002
0.60 +0.10
-0.25
.024 +.004
-.010
0.50 ±0.15
.020 ±.006
0.30 ±0.20
.012 ±.008
0.40 ±0.15
.016 ±.006
N/A
743C043 0805 X 2 4 2 Isolated 2.54 ±0.20
.100 ±.008
743C083 0805 X 4 8 4 Isolated 5.08 ±0.30
.200 ±.012
2.00 ±0.20
.079 ±.008
1.27 ±0.05
.050 ±.002
0.60 ±0.10
.024 ±.004
0.80 ±0.10
.031 ±.006
0.40 ±0.20
.016 ±.008
0.40 ±0.15
.016 ±.006 N/A
744C043 1206 X 2 4 2 Isolated 2.54 ±0.20
.100 ±.008
744C083 1206 X 4 8 4 Isolated 5.08 ±0.30
.200 ±.012
3.20 ±0.20
.126 ±.008
1.27 ±0.05
.050 ±.002
0.60 ±0.10
.024 ±.004
0.80 ±0.10
.031 ±.006
0.50 ±0.20
.020 ±.008
0.50 ±0.15
.020 ±.006 N/A
745C101
745C102 10 8 Bussed
6.40 ±0.20
.252 ±.008
3.20 ±0.20
.126 ±.008
1.27 ±0.05
.050 ±.002
0.60 ±0.10
.024 ±.004
0.60 ±0.15
.024 ±.006
0.35 ±0.15
.013 ±.006
0.55 ±0.15
.022 ±.006 N/A
745X101
745X102 10 8 Bussed
6.40 ±0.20
.252 ±.008
3.20 ±0.20
.126 ±.008
1.27 ±0.05
.050 ±.002
0.60 ±0.10
.024 ±.004
0.90 ±0.15
.035 ±.006
0.50 ±0.20
.020 ±.008
0.50 ±0.15
.020 ±.006
1.10 ±0.15
.043 ±.006
746X101 10 8 Bussed
3.30 ±0.10
.130 ±.004
1.65 ±0.15
.065 ±.006
0.64 ±0.05
.025 ±.002
0.60 ±0.10
.024 ±.004
0.35 ±0.05
.014 ±.002
0.40 ±0.10
.016 ±.004
0.45 ±0.10
.018 ±.004
0.50 ±0.05
.020 ±.002
Termination Area(all places) W
L
P
A
B
T
C
D
Termination Area
(all places)
W
B
A
L
PT
C
Types of Circuits
741C083
4 Resistors
8 Terminations
741X043
2 Resistors
4 Terminations
741X083
4 Resistors
8 Terminations
741X163
8 Resistors
16 Terminations 745C101
8 Resistors
10 Terminations
745C102
8 Resistors
10 Terminations
PAD 1 Mark PAD 1 Mark
(Dot) (Triangle)
742C163
8 Resistors
16 Terminations
742C083
4 Resistors
8 Terminations
742C043
2 Resistors
4 Terminations
745X101
8 Resistors
10 T erminations
745X102
8 Resistors
10 T erm ina tio ns
Common Pad
Designator
50 mil pitch (1.27m m)
Note: The Marking Concept for Convex and
Concave Series 745 is Different.
742X083
4 Resistors
8 Terminations
743C083
4 Resistors
8 Terminations
743C043
2 Resistors
4 Terminations
744C043
2 Resistors
4 Terminations
746X101
8 Resistors
10 Terminations
744C083
4 Resistors
8 Term inations
Page August 2005
CTS Electronic Components ctscorp.com
3 of 5
www.
Recommended Land Patterns
Environmental Performance Specifications
Page 4 of 5 August 2005
CTS Electronic Components www.ctscorp.com
DIMENSIONS mm/in
SERIES A B C D
1.00 0.65 0.33 0.50
741X043 .039 .026 .013 .020
1.00 0.50 0.30 0.50
741X083 .039 .020 .012 .020
1.00 0.50 0.28 0.50
741C083 .039 .020 .011 .020
1.60 0.50 0.30 0.80
741X163 .063 .020 .012 .031
1.60 0.80 0.50 0.90
742 .063 .032 .020 .035
2.00 1.27 0.80 1.00
743 .079 .050 .031 .039
3.20 1.27 0.80 1.00
744 .126 .050 .031 .039
3.20 1.27 0.90 1.30
745 .126 .050 .035 .051
1.65 0.64 0.35 0.80
746 .065 .025 .014 .031
A B
C
D
D
Max. elta R
Test 741 742-746 Test Description
Thermal Cycle 1.00% 1.00% 5 Cycles -55°C to +125°C
Short Time Overload 2.50% 1.00% 2½ X Rated Working Voltage for 5 Seconds
Moisture Resistance to +65°C, 90% R.H.5.00% 2.00% 240 Hours 10% rated load, -10°C
High Temperature Exposure 1.00% 1.00% 1000 Hours, no load, +125°C
Load Life 5.00% 2.00% 1000 Hours @ 70°C, rated load
Resistance to Solder Heat 2.50% 1.00% 10 Seconds @ 260°C solder
Resistance to Solvents Isopropyl alcohol, Freon TMC
Solderability RMA Flux, 230°C, 5 Seconds dip, 95% coverage
Stan Re r V & oddard sisto alues EIA C e
Ohms C Ohms C O C Ohms C Code ode Ohms Code hms ode ode Ohms ode
0 000X 68 680 470 471 3.9K 392 33K 333 270K 274
10 100 75 750 510 511 4.7K 472 39K 393 330K 334
12 120 82 820 560 561 5.1K 512 47K 473 390K 394
15 150 100 101 680 681 5.6K 562 51K 513 470K 474
18 180 110 111 820 821 6.8K 682 56K 563 510K 514
22 220 120 121 1K 102 8.2K 822 68K 683 560K 564
27 270 150 151 1.2K 122 10K 103 82K 823 680K 684
33 330 180 181 1.5K 152 12K 123 100K 104 820K 824
39 390 220 221 1.8K 182 15K 153 120K 124 1M 105
47 470 270 271 2.2K 222 18K 183 150K 154
51 510 330 331 2.7K 272 22K 223 180K 184
56 560 390 391 3.3K 273 220K 224
332 27K
How to Order
Note: Lead-Free finish is plated “matte” Sn over Ni.
Tape & Reel Information
Part Code
S
Page 5 of 5 August 2005
CTS Electronic Components www.ctscorp.com
7
741
742 3
7
742 3
7 7 7 7 7 7 745 1
7
745 1
77
Style
741X043
41C083
X083
C04
41X163
C08
42X083 42C163 43C043 43C083 44C043 44C083 C10
45C102
X10
45X102 46X101
Pa l 1rts/Ree 0,000 5,000 5,000 4,000 4,000 4,000 4,000 2,000 4,000 4,000 5,000
Pitch 2mm 4mm 4mm 4mm 4mm 4mm 4mm 8mm 4mm 4mm 4mm
Carrier Width 8mm 8mm 8mm 12mm 8mm 12mm 8mm 12mm 12mm 12mm 8mm
Material Paper Paper Paper Plastic Plastic Plastic Plastic Plastic Plastic Plastic Paper
742C083 J P101
Resistor Code
Tolerance
J = ±5% (Standard) 3- igit coded
G = ±2% 3-digit code
F = ±1% 4-digit code
X for zero ohm jumper
ee Standard Pac
utlines (Page 2)
kage
Insert “P” for Lead-Free;
nk
Lead-Free
O
otherwise bla
3 Digit Resistor Code – Refer to the EIA Code noted above.
4 Digit Resistor Code (used only for 1% to
first three digits are ificant and fourth d
lerance) – The
ultipl r;
sig igit i m
s.
n s ie
“R” indicates decimal on values less than 10 ohm
Examples: 10R0 = 10 ohms
1000 = 100 ohms
1001 = 1k ohms
1002 = 10k ohms
Example: 742C08310R0F

Products

RES ARRAY 4 RES 33 OHM 1206
Available Quantity437289
Unit Price0.19
RES ARRAY 4 RES 1K OHM 1206
Available Quantity206763
Unit Price0.19
RES ARRAY 4 RES 4.7K OHM 1206
Available Quantity129212
Unit Price0.19
RES ARRAY 4 RES 22 OHM 1206
Available Quantity38589
Unit Price0.19
RES ARRAY 8 RES 10K OHM 1206
Available Quantity177400
Unit Price0.32
RES ARRAY 8 RES 22 OHM 2506
Available Quantity333175
Unit Price0.44
RES ARRAY 8 RES 33 OHM 2506
Available Quantity117542
Unit Price0.44
RES ARRAY 8 RES 10K OHM 2506
Available Quantity68434
Unit Price0.44
RES ARRAY 8 RES 1K OHM 2506
Available Quantity70176
Unit Price0.44
RES ARRAY 8 RES 47 OHM 2506
Available Quantity24718
Unit Price0.44
RES ARRAY 2 RES 47 OHM 0606
Available Quantity29599
Unit Price0.14
RES ARRAY 2 RES 10K OHM 0606
Available Quantity20467
Unit Price0.14
RES ARRAY 4 RES 5.1K OHM 1206
Available Quantity112794
Unit Price0.19
RES ARRAY 4 RES 220 OHM 1206
Available Quantity84264
Unit Price0.19
RES ARRAY 4 RES 470 OHM 1206
Available Quantity51322
Unit Price0.19
RES ARRAY 4 RES 22K OHM 1206
Available Quantity47010
Unit Price0.19
RES ARRAY 4 RES 2.2K OHM 1206
Available Quantity40476
Unit Price0.19
RES ARRAY 4 RES 680 OHM 1206
Available Quantity27660
Unit Price0.19
RES ARRAY 4 RES 47K OHM 1206
Available Quantity26613
Unit Price0.19
RES ARRAY 4 RES 3.9K OHM 1206
Available Quantity28427
Unit Price0.19