Mica Standard Dipped Datasheet

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.078"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
Standard, Miniature Dipped Mica and CMRs
L
Max.
T
Max
H
Max.
S
±0.031
1.0"
Min.
0.06"
No Solder
Minuscule Pant Leg
Measured at
point where
phenolic cone
becomes a
cylinder
CD16, CDV16 and CD4
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Stability and mica go hand-in-hand when you need to count
on stable capacitance over a wide temperature range. CDE’s
standard dipped silvered mica capacitors are the first choice for
timing and close tolerance applications. These standard types
are widely available through distribution.
Specifications
Dimensions
Capacitance Range 1 pF to 91,000 pF
Capacitance Tolerance ±1/2 pF (D), ±1 pF (C), ±1/2% (E), ±1% (F), ±2% (G), ±5% (J)
Rated Voltage 100 Vdc to 2500 Vdc
Operating Temperature Range –55 ºC to +125 ºC (O) –55 ºC to +150 ºC (P)*
Dielectric Strenght Test 200% of rated voltage
RoHS Compliant
Highlights
- Reel packaging available
- High temperature – up to +150 ºC
- Dimensions meet EIA RS153B specification
- 100,000 V/µs dV/dt pulse capability minimum
- Non-flammable units that meet IEC 695-2-2 are available
Construction Details
Case Material Epoxy
Terminal Material Copper clad steel, nickle undercoat,
100% tin finish
* P temperature range available for types CD10, CD15, CD19, CD30 and CD42
Order by complete part number as below. For other options,
write your requirements on your purchase order or request
for quotation.
Ordering Information
Part Numbering System (Radial-Leaded Silvered Mica Capacitors, except D10*)
Characteristics
Code Temp. Coeff. Capacitance Standard Cap.
ppm/ ºC Drift Range
C –200 to +200 ±(0.5% +0.1pF) 1–18 pF
E –20 to +100 ±(0.1% +0.1 pF) 20–82 pF
F 0 to +70 ±(0.05% +0.1 pF) 91 pF and up
Vibration Grade
Vibration
Condition
(Hz)No. MIL-STD-202
3 Method 204
Condition D
10 to 2,000
Capacitance Tolerance
Tol.
Code Tolerance
Capacitance
Range
C ±1 pF 1– 9 pF
D ±1⁄2 pF 1–99 pF
E ±1⁄2 % 100 pF and up
F ±1 % 50 pF and up
G ±2 % 25 pF and up
H ±3 % 18 pF and up
J ±5 % 10 pF and up
Standard tolerance is ±1/2 pF for less
than 10 pF and ±5% for 10 pF and up
CD15 C D 100 J O 3 F
Series Characteristic
Code
Voltage
(Vdc)
Capacitance
(pF)
Capacitance
Tolerance
Temperature
Range
Vibration
Grade
Blank =
Not Specified
F= RoHS
Compliant
F = 1000 Vdc
A = 100 Vdc H = 1500 Vdc
C = 300 Vdc J = 2000 Vdc
D = 500 Vdc K = 2500 Vdc
010 = 1 pF
100 = 10 pF
(1.5) = 1.5 pF
361 = 360 pF
122 = 1200 pF
O = –55 ºC to +125 ºC
P = –55 ºC to +150 ºC
- Non-flammable units per IEC 695-2-2 are available for standard
dipped capacitors. Specify IEC 695-2-2 on your order.
- Tape and reeling, specify per application guide.
Options Available
* Order type D10 using the catalog numbers
shown in ratings tables.
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Ratings
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
1 500 CD10CD010D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
1 500 CD15CD010D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
2 500 CD10CD020D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
2 500 CD15CD020D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
3 500 CD10CD03F0D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
3 500 CD15CD03F0D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
4 500 CD15CD040D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
5 500 CD10CD050D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
5 500 CD15CD050D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
5 1,000 CDV19CF050D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
6 500 CD10CD060D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
6 500 CD15CD060D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
6 1,000 CDV19CF060D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
7 500 CD10CD070D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
7 500 CD15CD070D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
7 1,000 CDV19CF070D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
8 500 CD10CD080D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
8 500 CD15CD080D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
8 1,000 CDV19CF080D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
10 500 CD10CD100J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
10 500 CD15CD100J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
10 1,000 CDV19CF100J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
12 500 CD10CD120J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
12 500 CD15CD120J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
12 1,000 CDV19CF120J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
15 500 CD10CD150J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
15 500 CD15CD150J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
15 1000 CDV19CF150J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
18 500 CD10CD180J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
18 500 CD15CD180J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
18 1000 CDV19CF180J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
20 500 CD10ED200J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
20 500 CD15ED200J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
20 1000 CDV19EF200J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
22 500 CD10ED220J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
22 500 CD15ED220J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
22 1000 CDV19EF220J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
24 500 CD10ED240J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
24 500 CD15ED240J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
24 1000 CDV19EF240J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
24 1,500 CDV30EH240J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
24 2000 CDV30EJ240J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
24 2500 CDV30EK240J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
27 500 CD10ED270J03F 0.37 ( 9.4) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
27 500 CD15ED270J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
1 500 CD10CD010D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
1 500 CD15CD010D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
2 500 CD10CD020D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
2 500 CD15CD020D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
3 500 CD10CD03F0D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
3 500 CD15CD03F0D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
4 500 CD15CD040D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
5 500 CD10CD050D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
5 500 CD15CD050D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
5 1,000 CDV19CF050D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
6 500 CD10CD060D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
6 500 CD15CD060D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
6 1,000 CDV19CF060D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
7 500 CD10CD070D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
7 500 CD15CD070D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
7 1,000 CDV19CF070D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
8 500 CD10CD080D03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
8 500 CD15CD080D03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
8 1,000 CDV19CF080D03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
10 500 CD10CD100J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
10 500 CD15CD100J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
10 1,000 CDV19CF100J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
12 500 CD10CD120J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
12 500 CD15CD120J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
12 1,000 CDV19CF120J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
15 500 CD10CD150J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
15 500 CD15CD150J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
15 1000 CDV19CF150J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 (8.7) 0.032 (.8)
18 500 CD10CD180J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 (3.6) 0.016 (.4)
18 500 CD15CD180J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 (5.9) 0.025 (.6)
18 1000 CDV19CF180J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
20 500 CD10ED200J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
20 500 CD15ED200J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
20 1000 CDV19EF200J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
22 500 CD10ED220J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
22 500 CD15ED220J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
22 1000 CDV19EF220J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
24 500 CD10ED240J03F 0.36 ( 9.1) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
24 500 CD15ED240J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
24 1000 CDV19EF240J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
24 1,500 CDV30EH240J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
24 2000 CDV30EJ240J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
24 2500 CDV30EK240J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
27 500 CD10ED270J03F 0.37 ( 9.4) 0.33 ( 8.4) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
27 500 CD15ED270J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
27 1000 CDV19EF270J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
27 1500 CDV30EH270J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
27 2000 CDV30EJ270J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
27 2500 CDV30EK270J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
30 500 CD10ED300J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
30 500 CD15ED300J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
30 1000 CDV19EF300J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
30 1500 CDV30EH300J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
30 2000 CDV30EJ300J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
30 2,500 CDV30EK300J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
33 500 CD10ED330J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
33 500 CD15ED330J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
33 1,000 CDV19EF330J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
33 1500 CDV30EH330J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
33 2000 CDV30EJ330J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
33 2,500 CDV30EK330J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
36 500 CD10ED360J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
36 500 CD15ED360J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
36 1,000 CDV19EF360J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
36 1500 CDV30EH360J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
36 2000 CDV30EJ360J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
36 2,500 CDV30EK360J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
39 500 CD10ED390J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
39 500 CD15ED390J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
39 1,000 CDV19EF390J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
39 1500 CDV30EH390J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
39 2000 CDV30EJ390J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
39 2500 CDV30EK390J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
43 500 CD10ED430J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
43 500 CD15ED430J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
43 1000 CDV19EF430J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
43 1500 CDV30EH430J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
43 2000 CDV30EJ430J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
43 2500 CDV30EK430J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
47 500 CD10ED470J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
47 500 CD15ED470J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
47 1000 CDV19EF470J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
47 1,500 CDV30EH470J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
47 2000 CDV30EJ470J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
47 2500 CDV30EK470J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
50 500 CD10ED500J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
50 500 CD15ED500J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
50 1000 CDV19EF500J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
50 1,500 CDV30EH500J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
50 2,000 CDV30EJ500J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
50 2500 CDV30EK500J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
51 500 CD10ED510J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
51 500 CD15ED510J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
51 1000 CDV19EF510J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
51 1500 CDV30EH510J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
51 2000 CDV30EJ510J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
51 2500 CDV30EK510J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
56 500 CD10ED560J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
56 500 CD15ED560J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
56 1,000 CDV19EF560J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
56 1500 CDV30EH560J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
56 2500 CDV30EK560J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
62 500 CD10ED620J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
62 500 CD15ED620J03F 0.45 (11.4) 0.36 ( 9.1) 0.17 (4.3) 0.234 ( 5.9) 0.025 ( .6)
62 1000 CDV19EF620J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
62 1,500 CDV30EH620J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
62 2000 CDV30EJ620J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
62 2500 CDV30EK620J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
68 500 CD10ED680J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.19 (4.8) 0.141 ( 3.6) 0.016 ( .4)
68 500 CD15ED680J03F 0.45 (11.4) 0.36 ( 9.1) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
68 1000 CDV19EF680J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
68 1,500 CDV30EH680J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
68 2000 CDV30EJ680J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
68 2500 CDV30EK680J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
75 500 CD10ED750J03F 0.37 ( 9.4) 0.34 ( 8.6) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
75 500 CD15ED750J03F 0.45 (11.4) 0.36 ( 9.1) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
75 1000 CDV19EF750J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
75 1500 CDV30EH750J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
75 2000 CDV30EJ750J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
75 2500 CDV30EK750J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
82 500 CD10ED820J03F 0.37 ( 9.4) 0.35 ( 8.9) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
82 500 CD15ED820J03F 0.45 (11.4) 0.36 ( 9.1) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
82 1000 CDV19EF820J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
82 1500 CDV30EH820J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
82 2,000 CDV30EJ820J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
82 2500 CDV30EK820J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
91 500 CD10FD910J03F 0.37 ( 9.4) 0.35 ( 8.9) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
91 500 CD15FD910J03F 0.46 (11.7) 0.36 ( 9.1) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
91 1000 CDV19FF910J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
91 1500 CDV30FH910J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
91 2,000 CDV30FJ910J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
91 2500 CDV30FK910J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
100 500 CD10FD101J03F 0.37 ( 9.4) 0.35 ( 8.9) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
100 500 CD15FD101J03F 0.46 (11.7) 0.36 ( 9.1) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
100 500 CD19FD101J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
100 1000 CDV19FF101J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
100 1500 CDV30FH101J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
100 2,000 CDV30FJ101J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
100 2,500 CDV30FK101J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
110 500 CD10FD111J03F 0.38 ( 9.7) 0.35 ( 8.9) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
110 500 CD15FD111J03F 0.46 (11.7) 0.37 ( 9.4) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
110 1000 CDV19FF111J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
110 1500 CDV30FH111J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
110 2,000 CDV30FJ111J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
110 2,500 CDV30FK111J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
120 500 CD10FD121J03F 0.38 ( 9.7) 0.35 ( 8.9) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
120 500 CD15FD121J03F 0.46 (11.7) 0.37 ( 9.4) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
120 500 CD19FD121J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
120 1000 CDV19FF121J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
120 1,500 CDV30FH121J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
120 2,000 CDV30FJ121J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
120 2,500 CDV30FK121J03F 0.78 (19.8) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
130 500 CD10FD131J03F 0.38 ( 9.7) 0.36 ( 9.1) 0.20 (5.1) 0.141 ( 3.6) 0.016 ( .4)
130 500 CD15FD131J03F 0.46 (11.7) 0.37 ( 9.4) 0.18 (4.6) 0.234 ( 5.9) 0.025 ( .6)
130 1000 CDV19FF131J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
130 1,500 CDV30FH131J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
130 2,000 CDV30FJ131J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
150 500 CD10FD151J03F 0.38 ( 9.7) 0.36 ( 9.1) 0.21 (5.3) 0.141 ( 3.6) 0.016 ( .4)
150 500 CD15FD151J03F 0.46 (11.7) 0.37 ( 9.4) 0.19 (4.8) 0.234 ( 5.9) 0.025 ( .6)
150 500 CD19FD151J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
150 1000 CDV19FF151J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
150 1,500 CDV30FH151J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
150 2,000 CDV30FJ151J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
160 500 CD10FD161J03F 0.38 ( 9.7) 0.36 ( 9.1) 0.21 (5.3) 0.141 ( 3.6) 0.016 ( .4)
160 500 CD15FD161J03F 0.46 (11.7) 0.37 ( 9.4) 0.19 (4.8) 0.234 ( 5.9) 0.025 ( .6)
160 1000 CDV19FF161J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
160 1500 CDV30FH161J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
160 2,000 CDV30FJ161J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
180 500 CD10FD181J03F 0.39 ( 9.9) 0.37 ( 9.4) 0.21 (5.3) 0.141 ( 3.6) 0.016 ( .4)
180 500 CD15FD181J03F 0.46 (11.7) 0.37 ( 9.4) 0.19 (4.8) 0.234 ( 5.9) 0.025 ( .6)
180 500 CD19FD181J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
180 1000 CDV19FF181J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
180 1,500 CDV30FH181J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
180 2,000 CDV30FJ181J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
200 500 CD10FD201J03F 0.39 ( 9.9) 0.37 ( 9.4) 0.21 (5.3) 0.141 ( 3.6) 0.016 ( .4)
200 500 CD15FD201J03F 0.46 (11.7) 0.38 ( 9.7) 0.19 (4.8) 0.234 ( 5.9) 0.025 ( .6)
200 1000 CDV19FF201J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
200 1500 CDV30FH201J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
200 2000 CDV30FJ201J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
220 500 CD10FD221J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
220 500 CD15FD221J03F 0.46 (11.7) 0.38 ( 9.7) 0.20 (5.1) 0.234 ( 5.9) 0.025 ( .6)
220 500 CD19FD221J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
220 1000 CDV19FF221J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
220 1500 CDV30FH221J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
220 2000 CDV30FJ221J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
240 500 CD10FD241J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
240 500 CD10FD241J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
240 500 CD15FD241J03F 0.46 (11.7) 0.38 ( 9.7) 0.20 (5.1) 0.234 ( 5.9) 0.025 ( .6)
240 500 CD19FD241J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
240 1000 CDV19FF241J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
240 1,500 CDV30FH241J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
240 2000 CDV30FJ241J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
250 500 CD10FD251J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
250 500 CD15FD251J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
250 500 CD19FD251J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
270 300 CD10FC271J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
270 500 CD19FD271J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
270 500 D105F271J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
270 500 CD15FD271J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
270 1,000 CDV19FF271J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
270 1500 CDV30FH271J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
270 2000 CDV30FJ271J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
300 300 CD10FC301J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
300 500 D105F301J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
300 500 CD15FD301J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
300 500 CD19FD301J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
300 2000 CDV30FJ301J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
330 100 CD10FA331J03F 0.39 ( 9.9) 0.37 ( 9.4) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
330 500 D105F331J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
330 500 CD15FD331J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
330 500 CD19FD331J03F 0.64 (16.3) 0.50 (12.7) 0.19 (4.8) 0.344 ( 8.7) 0.032 ( .8)
330 2000 CDV30FJ331J03F 0.77 (19.6) 0.86 (21.8) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
330 2,500 CDV30FK331J03F 0.78 (19.8) 0.87 (22.1) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
360 100 CD10FA361J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
360 500 D105F361J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
360 500 CD15FD361J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
360 500 CD19FD361J03F 0.64 (16.3) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
390 100 CD10FA391J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
390 500 D105F391J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
390 500 CD15FD391J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
390 500 CD19FD391J03F 0.64 (16.3) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
390 1000 CDV19FF391J03F 0.65 (16.5) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
390 1500 CDV30FH391J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
400 100 CD10FA401J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
430 500 D105F431J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
430 500 CD15FD431J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
430 500 CD19FD431J03F 0.64 (16.3) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
430 1500 CDV30FH431J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
470 500 D105F471J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
470 500 CD15FD471J03F 0.47 (11.9) 0.40 (10.2) 0.22 (5.6) 0.234 ( 5.9) 0.025 ( .6)
470 500 CD19FD471J03F 0.64 (16.3) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
470 1500 CDV30FH471J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
470 2000 CDV30FJ471J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
470 2,500 CDV30FK471J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
500 500 D105F501J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
500 500 CD15FD501J03F 0.47 (11.9) 0.40 (10.2) 0.22 (5.6) 0.234 ( 5.9) 0.025 ( .6)
500 500 CD19FD501J03F 0.64 (16.3) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
500 1500 CDV30FH501J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
500 2000 CDV30FJ501J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
500 2,500 CDV30FK501J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
510 500 D105F511J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
510 500 CD15FD511J03F 0.47 (11.9) 0.40 (10.2) 0.22 (5.6) 0.234 ( 5.9) 0.025 ( .6)
510 500 CD19FD511J03F 0.65 (16.5) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
510 1500 CDV30FH511J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
510 2000 CDV30FJ511J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
510 2,500 CDV30FK511J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
560 300 D103F561J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
560 300 CD15FC561J03F 0.46 (11.7) 0.38 ( 9.7) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
560 500 CD19FD561J03F 0.65 (16.5) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
560 1000 CDV19FF561J03F 0.65 (16.5) 0.51 (13.0) 0.21 (5.3) 0.344 ( 8.7) 0.032 ( .8)
560 1500 CDV30FH561J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
560 2000 CDV30FJ561J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
560 2500 CDV30FK561J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
620 300 D103F621J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
620 300 CD15FC621J03F 0.46 (11.7) 0.38 ( 9.7) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
620 500 CD19FD621J03F 0.65 (16.5) 0.51 (13.0) 0.20 (5.1) 0.344 ( 8.7) 0.032 ( .8)
620 1500 CDV30FH621J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
620 2000 CDV30FJ621J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
620 2,500 CDV30FK621J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
680 300 D103F681J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
680 300 CD15FC681J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
680 500 CD19FD681J03F 0.65 (16.5) 0.51 (13.0) 0.21 (5.3) 0.344 ( 8.7) 0.032 ( .8)
680 1000 CDV19FF681J03F 0.66 (16.8) 0.52 (13.2) 0.22 (5.6) 0.344 ( 8.7) 0.032 ( .8)
680 1500 CDV30FH681J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
680 2000 CDV30FJ681J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
680 2500 CDV30FK681J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
750 300 D103F751J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
750 300 CD15FC751J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
750 500 CD19FD751J03F 0.65 (16.5) 0.51 (13.0) 0.21 (5.3) 0.344 ( 8.7) 0.032 ( .8)
750 1500 CDV30FH751J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
750 2000 CDV30FJ751J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
750 2500 CDV30FK751J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
820 300 D103F821J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
820 300 CD15FC821J03F 0.47 (11.9) 0.39 ( 9.9) 0.21 (5.3) 0.234 ( 5.9) 0.025 ( .6)
820 500 CD19FD821J03F 0.65 (16.5) 0.51 (13.0) 0.21 (5.3) 0.344 ( 8.7) 0.032 ( .8)
820 1000 CDV19FF821J03F 0.66 (16.8) 0.53 (13.5) 0.23 (5.8) 0.344 ( 8.7) 0.032 ( .8)
820 1,500 CDV30FH821J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
820 2000 CDV30FJ821J03F 0.77 (19.6) 0.87 (22.1) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
820 2500 CDV30FK821J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
910 100 D101F911J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
910 100 CD15FA911J03F 0.47 (11.9) 0.40 (10.2) 0.22 (5.6) 0.234 ( 5.9) 0.025 ( .6)
910 500 CD19FD911J03F 0.65 (16.5) 0.51 (13.0) 0.21 (5.3) 0.344 ( 8.7) 0.032 ( .8)
910 1,000 CDV19FF911J03F 0.67 (17.0) 0.53 (13.5) 0.24 (6.1) 0.344 ( 8.7) 0.032 ( .8)
910 1500 CDV30FH911J03F 0.77 (19.6) 0.85 (21.6) 0.25 (6.4) 0.438 (11.1) 0.040 (1.0)
910 2000 CDV30FJ911J03F 0.78 (19.8) 0.88 (22.4) 0.28 (7.1) 0.438 (11.1) 0.040 (1.0)
910 2,500 CDV30FK911J03F 0.78 (19.8) 0.87 (22.1) 0.29 (7.4) 0.438 (11.1) 0.040 (1.0)
1000 100 D101F102J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
1000 100 CD15FA102J03F 0.48 (12.2) 0.40 (10.2) 0.23 (5.8) 0.234 ( 5.9) 0.025 ( .6)
1000 500 CD19FD102J03F 0.65 (16.5) 0.52 (13.2) 0.22 (5.6) 0.344 ( 8.7) 0.032 ( .8)
1000 1000 CDV19FF102J03F 0.67 (17.0) 0.53 (13.5) 0.25 (6.4) 0.344 ( 97) 0.032 ( .8)
1000 1500 CDV30FH102J03F 0.77 (19.6) 0.86 (21.8) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
1000 2000 CDV30FJ102J03F 0.78 (19.8) 0.88 (22.4) 0.28 (7.1) 0.438 (11.1) 0.040 (1.0)
1000 2500 CDV30FK102J03F 0.79 (20.1) 0.88 (22.4) 0.31 (7.9) 0.438 (11.1) 0.040 (1.0)
1100 100 D101F112J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
1100 100 CD15FA112J03F 0.49 (12.4) 0.42 (10.7) 0.24 (6.1) 0.234 ( 5.9) 0.025 ( .6)
1100 500 CD19FD112J03F 0.65 (16.5) 0.52 (13.2) 0.22 (5.6) 0.344 ( 8.7) 0.032 ( .8)
1100 1000 CDV19FF112J03F 0.67 (17.0) 0.53 (13.5) 0.25 (6.4) 0.344 ( 8.7) 0.032 ( .8)
1100 1500 CDV30FH112J03F 0.77 (19.6) 0.86 (21.8) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
1200 100 D101F122J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
1200 100 CD15FA122J03F 0.49 (12.4) 0.42 (10.7) 0.24 (6.1) 0.234 ( 5.9) 0.025 ( .6)
1200 500 CD19FD122J03F 0.66 (16.8) 0.52 (13.2) 0.22 (5.6) 0.344 ( 8.7) 0.032 ( .8)
1200 1,500 CDV30FH122J03F 0.77 (19.6) 0.86 (21.8) 0.26 (6.6) 0.438 (11.1) 0.040 (1.0)
1200 2000 CDV30FJ122J03F 0.78 (19.8) 0.88 (22.4) 0.28 (7.1) 0.438 (11.1) 0.040 (1.0)
1200 2500 CDV30FK122J03F 0.79 (20.1) 0.88 (22.4) 0.31 (7.9) 0.438 (11.1) 0.040 (1.0)
1300 100 D101F132J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
1300 500 CD19FD132J03F 0.66 (16.8) 0.52 (13.2) 0.22 (5.6) 0.344 ( 8.7) 0.032 ( .8)
1300 1000 CDV19FF132J03F 0.67 (17.0) 0.54 (13.7) 0.26 (6.6) 0.344 ( 8.7) 0.032 ( .8)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
1300 1500 CDV30FH132J03F 0.78 (19.8) 0.87 (22.1) 0.27 (6.9) 0.438 (11.1) 0.040 (1.0)
1300 2000 CDV30FJ132J03F 0.78 (19.8) 0.88 (22.4) 0.30 (7.6) 0.438 (11.1) 0.040 (1.0)
1300 2500 CDV30FK132J03F 0.80 (20.3) 0.89 (22.6) 0.33 (8.4) 0.438 (11.1) 0.040 (1.0)
1500 100 D101F152J03F 0.39 ( 9.9) 0.38 ( 9.7) 0.22 (5.6) 0.141 ( 3.6) 0.016 ( .4)
1500 100 CD15FA152J03F 0.50 (12.7) 0.43 (10.9) 0.25 (6.4) 0.234 ( 5.9) 0.025 ( .6)
1500 500 CD19FD152J03F 0.66 (16.8) 0.52 (13.2) 0.23 (5.8) 0.344 ( 8.7) 0.032 ( .8)
1500 1000 CDV19FF152J03F 0.68 (17.3) 0.54 (13.7) 0.27 (6.9) 0.344 ( 8.7) 0.032 ( .8)
1500 1500 CDV30FH152J03F 0.78 (19.8) 0.87 (22.1) 0.28 (7.1) 0.438 (11.1) 0.040 (1.0)
1500 2000 CDV30FJ152J03F 0.79 (20.1) 0.89 (22.6) 0.32 (8.1) 0.438 (11.1) 0.040 (1.0)
1500 2,500 CDV30FK152J03F 0.80 (20.3) 0.89 (22.6) 0.35 (8.9) 0.438 (11.1) 0.040 (1.0)
1600 500 CD19FD162J03F 0.66 (16.8) 0.53 (13.5) 0.23 (5.8) 0.344 ( 8.7) 0.032 ( .8)
1600 1000 CDV19FF162J03F 0.68 (17.3) 0.55 (14.0) 0.28 (7.1) 0.344 ( 8.7) 0.032 ( .8)
1600 1,500 CDV30FH162J03F 0.78 (19.8) 0.87 (22.1) 0.28 (7.1) 0.438 (11.1) 0.040 (1.0)
1600 2000 CDV30FJ162J03F 0.79 (20.1) 0.89 (22.6) 0.32 (8.1) 0.438 (11.1) 0.040 (1.0)
1600 2500 CDV30FK162J03F 0.80 (20.3) 0.89 (22.6) 0.35 (8.9) 0.438 (11.1) 0.040 (1.0)
1800 500 CD19FD182J03F 0.67 (17.0) 0.53 (13.5) 0.24 (6.1) 0.344 ( 8.7) 0.032 ( .8)
1800 1000 CDV19FF182J03F 0.68 (17.3) 0.55 (14.0) 0.29 (7.4) 0.344 ( 8.7) 0.032 ( .8)
1800 1500 CDV30FH182J03F 0.78 (19.8) 0.87 (22.1) 0.29 (7.4) 0.438 (11.1) 0.040 (1.0)
1800 2,000 CDV30FJ182J03F 0.79 (20.1) 0.89 (22.6) 0.34 (8.6) 0.438 (11.1) 0.040 (1.0)
1800 2500 CDV30FK182J03F 0.81 (20.6) 0.90 (22.9) 0.37 (9.4) 0.438 (11.1) 0.040 (1.0)
2000 500 CD19FD202J03F 0.67 (17.0) 0.53 (13.5) 0.24 (6.1) 0.344 ( 8.7) 0.032 ( .8)
2000 500 CD30FD202J03F 0.77 (19.6) 0.85 (21.6) 0.24 (6.1) 0.438 (11.1) 0.040 (1.0)
2000 1000 CDV19FF202J03F 0.68 (17.3) 0.56 (14.2) 0.30 (7.6) 0.344 ( 8.7) 0.032 ( .8)
2000 1500 CDV30FH202J03F 0.78 (19.8) 0.87 (22.1) 0.30 (7.6) 0.438 (11.1) 0.040 (1.0)
2100 2,000 CDV30FJ212J03F 0.80 (20.3) 0.90 (22.9) 0.36( 9.1) 0.438 (11.1) 0.040 (1.0)
2100 2500 CDV30FK212J03F 0.82 (20.8) 0.91 (23.1) 0.39( 9.9) 0.438 (11.1) 0.040 (1.0)
2200 500 CD19FD222J03F 0.67 (17.0) 0.53 (13.5) 0.25( 6.4) 0.344 ( 8.7) 0.032 ( .8)
2200 500 CD30FD222J03F 0.77 (19.6) 0.85 (21.6) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
2200 1000 CDV19FF222J03F 0.69 (17.5) 0.56 (14.2) 0.31( 7.9) 0.344 ( 8.7) 0.032 ( .8)
2200 1500 CDV30FH222J03F 0.79 (20.1) 0.88 (22.4) 0.31( 7.9) 0.438 (11.1) 0.040 (1.0)
2400 500 CD19FD242J03F 0.67 (17.0) 0.54 (13.7) 0.26( 6.6) 0.344 ( 8.7) 0.032 ( .8)
2400 500 CD30FD242J03F 0.77 (19.6) 0.85 (21.6) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
2400 1000 CDV19FF242J03F 0.69 (17.5) 0.57 (14.5) 0.32( 8.1) 0.344 ( 8.7) 0.032 ( .8)
2400 1500 CDV30FH242J03F 0.79 (20.1) 0.88 (22.4) 0.32( 8.1) 0.438 (11.1) 0.040 (1.0)
2400 2,000 CDV30FJ242J03F 0.80 (20.3) 0.90 (22.9) 0.38( 9.7) 0.438 (11.1) 0.040 (1.0)
2400 2500 CDV30FK242J03F 0.82 (20.8) 0.91 (23.1) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
2500 500 CD19FD252J03F 0.68 (17.3) 0.54 (13.7) 0.26( 6.6) 0.344 ( 8.7) 0.032 ( .8)
2500 500 CD30FD252J03F 0.77 (19.6) 0.85 (21.6) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
2500 1500 CDV30FH252J03F 0.79 (20.1) 0.88 (22.4) 0.32( 8.1) 0.438 (11.1) 0.040 (1.0)
2500 2000 CDV30FJ252J03F 0.80 (20.3) 0.90 (22.9) 0.38( 9.7) 0.438 (11.1) 0.040 (1.0)
2500 2,500 CDV30FK252J03F 0.82 (20.8) 0.91 (23.1) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
2700 500 CD19FD272J03F 0.68 (17.3) 0.54 (13.7) 0.27( 6.9) 0.344 ( 8.7) 0.032 ( .8)
2700 500 CD30FD272J03F 0.77 (19.6) 0.85 (21.6) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
2700 1000 CDV19FF272J03F 0.70 (17.8) 0.57 (14.5) 0.34( 8.6) 0.344 ( 8.7) 0.032 ( .8)
2700 1500 CDV30FH272J03F 0.79 (20.1) 0.88 (22.4) 0.33( 8.4) 0.438 (11.1) 0.040 (1.0)
2700 2000 CDV30FJ272J03F 0.81 (20.6) 0.91 (23.1) 0.40(10.2) 0.438 (11.1) 0.040 (1.0)
2700 2500 CDV30FK272J03F 0.83 (21.1) 0.92 (23.4) 0.45(11.4) 0.438 (11.1) 0.040 (1.0)
3000 500 CD19FD302J03F 0.68 (17.3) 0.55 (14.0) 0.28( 7.1) 0.344 ( 8.7) 0.032 ( .8)
3000 500 CD30FD302J03F 0.77 (19.6) 0.86 (21.8) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
3000 1000 CDV19FF302J03F 0.71 (18.0) 0.58 (14.7) 0.36( 9.1) 0.344 ( 8.7) 0.032 ( .8)
3000 1500 CDV30FH302J03F 0.80 (20.3) 0.89 (22.6) 0.34( 8.6) 0.438 (11.1) 0.040 (1.0)
3000 2000 CDV30FJ302J03F 0.81 (20.6) 0.91 (23.1) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
3000 2,500 CDV30FK302J03F 0.84 (21.3) 0.93 (23.6) 0.48(12.2) 0.438 (11.1) 0.040 (1.0)
3300 500 CD19FD332J03F 0.68 (17.3) 0.55 (14.0) 0.29( 7.4) 0.344 ( 8.7) 0.032 ( .8)
3300 500 CD30FD332J03F 0.77 (19.6) 0.86 (21.8) 0.25( 6.4) 0.438 (11.1) 0.040 (1.0)
3300 1,000 CDV19FF332J03F 0.72 (18.3) 0.59 (15.0) 0.38( 9.7) 0.344 ( 8.7) 0.032 ( .8)
3300 1500 CDV30FH332J03F 0.80 (20.3) 0.89 (22.6) 0.35( 8.9) 0.438 (11.1) 0.040 (1.0)
3300 2000 CDV30FJ332J03F 0.82 (20.8) 0.92 (23.4) 0.44(11.2) 0.438 (11.1) 0.040 (1.0)
3600 500 CD19FD362J03F 0.68 (17.3) 0.56 (14.2) 0.30( 7.6) 0.344 ( 8.7) 0.032 ( .8)
3600 500 CD30FD362J03F 0.77 (19.6) 0.86 (21.8) 0.26( 6.6) 0.438 (11.1) 0.040 (1.0)
3600 1000 CDV19FF362J03F 0.73 (18.5) 0.60 (15.2) 0.40(10.2) 0.344 ( 8.7) 0.032 ( .8)
3600 1,500 CDV30FH362J03F 0.80 (20.3) 0.89 (22.6) 0.35( 8.9) 0.438 (11.1) 0.040 (1.0)
3600 2000 CDV30FJ362J03F 0.82 (20.8) 0.92 (23.4) 0.44(11.2) 0.438 (11.1) 0.040 (1.0)
3900 500 CD19FD392J03F 0.69 (17.5) 0.56 (14.2) 0.31( 7.9) 0.344 ( 8.7) 0.032 ( .8)
3900 500 CD30FD392J03F 0.77 (19.6) 0.86 (21.8) 0.26( 6.6) 0.438 (11.1) 0.040 (1.0)
3900 1000 CDV19FF392J03F 0.74 (18.8) 0.61 (15.5) 0.42(10.7) 0.344 ( 8.7) 0.032 ( .8)
3900 1500 CDV30FH392J03F 0.80 (20.3) 0.89 (22.6) 0.36( 9.1) 0.438 (11.1) 0.040 (1.0)
3900 2,000 CDV30FJ392J03F 0.83 (21.1) 0.93 (23.6) 0.46(11.7) 0.438 (11.1) 0.040 (1.0)
4300 500 CD19FD432J03F 0.69 (17.5) 0.57 (14.5) 0.33( 8.4) 0.344 ( 8.7) 0.032 ( .8)
4300 500 CD30FD432J03F 0.78 (19.8) 0.86 (21.8) 0.27( 6.9) 0.438 (11.1) 0.040 (1.0)
4300 1000 CDV19FF432J03F 0.75 (19.1) 0.62 (15.7) 0.44(11.2) 0.344 ( 8.7) 0.032 ( .8)
4300 1500 CDV30FH432J03F 0.81 (20.6) 0.90 (22.9) 0.37( 9.4) 0.438 (11.1) 0.040 (1.0)
4300 2000 CDV30FJ432J03F 0.84 (21.3) 0.93 (23.6) 0.48(12.2) 0.438 (11.1) 0.040 (1.0)
4700 500 CD19FD472J03F 0.70 (17.8) 0.58 (14.7) 0.35( 8.9) 0.344 ( 8.7) 0.032 ( .8)
4700 500 CD30FD472J03F 0.78 (19.8) 0.86 (21.8) 0.27( 6.9) 0.438 (11.1) 0.040 (1.0)
4700 1000 CDV19FF472J03F 0.76 (19.3) 0.63 (16.0) 0.46(11.7) 0.344 ( 8.7) 0.032 ( .8)
4700 1500 CDV30FH472J03F 0.81 (20.6) 0.90 (22.9) 0.38( 9.7) 0.438 (11.1) 0.040 (1.0)
5000 500 CD19FD502J03F 0.71 (18.0) 0.59 (15.0) 0.37( 9.4) 0.344 ( 8.7) 0.032 ( .8)
5000 500 CD30FD502J03F 0.78 (19.8) 0.86 (21.8) 0.28( 7.1) 0.438 (11.1) 0.040 (1.0)
5000 1500 CDV30FH502J03F 0.81 (20.6) 0.90 (22.9) 0.38( 9.7) 0.438 (11.1) 0.040 (1.0)
5100 500 CD19FD512J03F 0.71 (18.0) 0.59 (15.0) 0.37( 9.4) 0.344 ( 8.7) 0.032 ( .8)
5100 500 CD30FD512J03F 0.78 (19.8) 0.86 (21.8) 0.28( 7.1) 0.438 (11.1) 0.040 (1.0)
5100 1000 CDV30FF512J03F 0.79 (20.1) 0.88 (22.4) 0.33( 8.4) 0.438 (11.1) 0.040 (1.0)
5100 1,500 CDV30FH512J03F 0.81 (20.6) 0.90 (22.9) 0.39( 9.9) 0.438 (11.1) 0.040 (1.0)
5600 300 CD19FC562J03F 0.68 (17.3) 0.56 (14.2) 0.31( 7.9) 0.344 ( 8.7) 0.032 ( .8)
5600 500 CD30FD562J03F 0.78 (19.8) 0.87 (22.1) 0.29( 7.4) 0.438 (11.1) 0.040 (1.0)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
5600 1000 CDV30FF562J03F 0.80 (20.3) 0.89 (22.6) 0.34( 8.6) 0.438 (11.1) 0.040 (1.0)
5600 1500 CDV30FH562J03F 0.82 (20.8) 0.91 (23.1) 0.40(10.2) 0.438 (11.1) 0.040 (1.0)
6200 300 CD19FC622J03F 0.69 (17.5) 0.56 (14.2) 0.32( 8.1) 0.344 ( 8.7) 0.032 ( .8)
6800 300 CD19FC682J03F 0.69 (17.5) 0.57 (14.5) 0.33( 8.4) 0.344 ( 8.7) 0.032 ( .8)
6200 500 CD30FD622J03F 0.78 (19.8) 0.87 (22.1) 0.29( 7.4) 0.438 (11.1) 0.040 (1.0)
6200 1000 CDV30FF622J03F 0.80 (20.3) 0.89 (22.6) 0.35( 8.9) 0.438 (11.1) 0.040 (1.0)
6200 1500 CDV30FH622J03F 0.82 (20.8) 0.91 (23.1) 0.41(10.4) 0.438 (11.1) 0.040 (1.0)
6800 500 CD30FD682J03F 0.78 (19.8) 0.88 (22.4) 0.30( 7.6) 0.438 (11.1) 0.040 (1.0)
6800 1000 CDV30FF682J03F 0.80 (20.3) 0.89 (22.6) 0.36( 9.1) 0.438 (11.1) 0.040 (1.0)
6800 1,500 CDV30FH682J03F 0.83 (21.1) 0.92 (23.4) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
7500 100 CD19FA752J03F 0.70 (17.8) 0.57 (14.5) 0.34( 8.6) 0.344 ( 8.7) 0.032 ( .8)
7500 500 CD30FD752J03F 0.79 (20.1) 0.88 (22.4) 0.31( 7.9) 0.438 (11.1) 0.040 (1.0)
7500 1,000 CDV30FF752J03F 0.81 (20.6) 0.89 (22.6) 0.37( 9.4) 0.438 (11.1) 0.040 (1.0)
7500 1500 CDV30FH752J03F 0.83 (21.1) 0.92 (23.4) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
8200 100 CD19FA822J03F 0.70 (17.8) 0.58 (14.7) 0.35( 8.9) 0.344 ( 8.7) 0.032 ( .8)
8200 500 CD30FD822J03F 0.79 (20.1) 0.88 (22.4) 0.32( 8.1) 0.438 (11.1) 0.040 (1.0)
8200 1000 CDV30FF822J03F 0.81 (20.6) 0.90 (22.9) 0.39( 9.9) 0.438 (11.1) 0.040 (1.0)
8200 1500 CDV30FH822J03F 0.84 (21.3) 0.93 (23.6) 0.46(11.7) 0.438 (11.1) 0.040 (1.0)
9100 100 CD19FA912J03F 0.71 (18.0) 0.59 (15.0) 0.36( 9.1) 0.344 ( 8.7) 0.032 ( .8)
9100 500 CD30FD912J03F 0.79 (20.1) 0.88 (22.4) 0.33( 8.4) 0.438 (11.1) 0.040 (1.0)
9100 1000 CDV30FF912J03F 0.82 (20.8) 0.90 (22.9) 0.41(10.4) 0.438 (11.1) 0.040 (1.0)
10000 100 CD19FA103J03F 0.72 (18.3) 0.60 (15.2) 0.37( 9.4) 0.344 ( 8.7) 0.032 ( .8)
10000 500 CD30FD103J03F 0.80 (20.3) 0.89 (22.6) 0.34( 8.6) 0.438 (11.1) 0.040 (1.0)
10000 1000 CDV30FF103J03F 0.82 (20.8) 0.91 (23.1) 0.42(10.7) 0.438 (11.1) 0.040 (1.0)
11000 500 CD30FD113J03F 0.80 (20.3) 0.89 (22.6) 0.35( 8.9) 0.438 (11.1) 0.040 (1.0)
11000 1000 CDV30FF113J03F 0.83 (21.1) 0.91 (23.1) 0.44(11.2) 0.438 (11.1) 0.040 (1.0)
12000 500 CD30FD123J03F 0.80 (20.3) 0.89 (22.6) 0.36( 9.1) 0.438 (11.1) 0.040 (1.0)
12000 1000 CDV30FF123J03F 0.83 (21.1) 0.92 (23.4) 0.46(11.7) 0.438 (11.1) 0.040 (1.0)
13000 500 CD30FD133J03F 0.81 (20.6) 0.89 (22.6) 0.37( 9.4) 0.438 (11.1) 0.040 (1.0)
13000 1000 CDV30FF133J03F 0.84 (21.3) 0.93 (23.6) 0.48(12.2) 0.438 (11.1) 0.040 (1.0)
15000 500 CD30FD153J03F 0.81 (20.6) 0.90 (22.9) 0.39( 9.9) 0.438 (11.1) 0.040 (1.0)
16000 500 CD30FD163J03F 0.82 (20.8) 0.90 (22.9) 0.41(10.4) 0.438 (11.1) 0.040 (1.0)
18000 500 CD30FD183J03F 0.82 (20.8) 0.91 (23.1) 0.43(10.9) 0.438 (11.1) 0.040 (1.0)
20000 500 CD30FD203J03F 0.83 (21.1) 0.92 (23.4) 0.45(11.4) 0.438 (11.1) 0.040 (1.0)
20000 500 CD42FD203J03F 1.42 (36.1) 0.87 (22.1) 0.30( 7.6) 1.063 (27.0) 0.040 (1.0)
22000 500 CD30FD223J03F 0.83 (21.1) 0.93 (23.6) 0.46(11.7) 0.438 (11.1) 0.040 (1.0)
22000 500 CD42FD223J03F 1.42 (36.1) 0.88 (22.4) 0.31( 7.9) 1.063 (27.0) 0.040 (1.0)
24000 300 CD30FC243J03F 0.82 (20.8) 0.90 (22.9) 0.41(10.4) 0.438 (11.1) 0.040 (1.0)
24000 500 CD42FD243J03F 1.43 (36.3) 0.88 (22.4) 0.32( 8.1) 1.063 (27.0) 0.040 (1.0)
25000 300 CD30FC253J03F 0.82 (20.8) 0.91 (23.1) 0.43(10.9) 0.438 (11.1) 0.040 (1.0)
25000 500 CD42FD253J03F 1.43 (36.3) 0.88 (22.4) 0.33( 8.4) 1.063 (27.0) 0.040 (1.0)
27000 300 CD30FC273J03F 0.82 (20.8) 0.91 (23.1) 0.43(10.9) 0.438 (11.1) 0.040 (1.0)
27000 500 CD42FD273J03F 1.43 (36.3) 0.88 (22.4) 0.33( 8.4) 1.063 (27.0) 0.040 (1.0)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Mica Capacitors, Standard Dipped
Types CD10, D10, CD15, CD19, CD30, CD42, CDV19, CDV30
Cap Volts Catalog L H T S d
(pF) (Vdc) Part Number (in) (mm) (in) (mm) (in) (mm) (in) (mm) (in) (mm)
30000 300 CD30FC303J03F 0.83 (21.1) 0.92 (23.4) 0.46(11.7) 0.438 (11.1) 0.040 (1.0)
30000 500 CD42FD303J03F 1.44 (36.6) 0.89 (22.6) 0.35( 8.9) 1.063 (27.0) 0.040 (1.0)
33000 100 CD30FA333J03F 0.83 (21.1) 0.91 (23.1) 0.44(11.2) 0.438 (11.1) 0.040 (1.0)
33000 500 CD42FD333J03F 1.44 (36.6) 0.89 (22.6) 0.36( 9.1) 1.063 (27.0) 0.040 (1.0)
36000 100 CD30FA363J03F 0.83 (21.1) 0.92 (23.4) 0.45(11.4) 0.438 (11.1) 0.040 (1.0)
36000 500 CD42FD363J03F 1.45 (36.8) 0.90 (22.9) 0.38( 9.7) 1.063 (27.0) 0.040 (1.0)
39000 500 CD42FD393J03F 1.45 (36.8) 0.90 (22.9) 0.40(10.2) 1.063 (27.0) 0.040 (1.0)
40000 100 CD30FA403J03F 0.84 (21.3) 0.92 (23.4) 0.47(11.9) 0.438 (11.1) 0.040 (1.0)
43000 500 CD42FD433J03F 1.46 (37.1) 0.91 (23.1) 0.42(10.7) 1.063 (27.0) 0.040 (1.0)
47000 500 CD42FD473J03F 1.47 (37.3) 0.91 (23.1) 0.45(11.4) 1.063 (27.0) 0.040 (1.0)
50000 500 CD42FD503J03F 1.48 (37.6) 0.92 (23.4) 0.47(11.9) 1.063 (27.0) 0.040 (1.0)
51000 500 CD42FD513J03F 1.48 (37.6) 0.92 (23.4) 0.47(11.9) 1.063 (27.0) 0.040 (1.0)
56000 300 CD42FC563J03F 1.46 (37.1) 0.91 (23.1) 0.42(10.7) 1.063 (27.0) 0.040 (1.0)
62000 300 CD42FC623J03F 1.47 (37.3) 0.92 (23.4) 0.45(11.4) 1.063 (27.0) 0.040 (1.0)
68000 300 CD42FC683J03F 1.48 (37.6) 0.92 (23.4) 0.47(11.9) 1.063 (27.0) 0.040 (1.0)
75000 100 CD42FA753J03F 1.47 (37.3) 0.91 (23.1) 0.44(11.2) 1.063 (27.0) 0.040 (1.0)
82000 100 CD42FA823J03F 1.48 (37.6) 0.92 (23.4) 0.46(11.7) 1.063 (27.0) 0.040 (1.0)
91000 100 CD42FA913J03F 1.50 (38.1) 0.94 (23.9) 0.50(12.7) 1.063 (27.0) 0.040 (1.0)
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, confirming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specifically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specific customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.

Products

CAP MICA 220PF 5% 500V RADIAL
Available Quantity3573
Unit Price2.49
CAP MICA 1000PF 5% 1KV RADIAL
Available Quantity648
Unit Price4.4
CAP MICA 2200PF 5% 1KV RADIAL
Available Quantity309
Unit Price7.32
CAP MICA 3300PF 5% 1KV RADIAL
Available Quantity550
Unit Price11.6
CAP MICA 0.022UF 5% 500V RADIAL
Available Quantity235
Unit Price27.53
CAP MICA 20PF 5% 500V RADIAL
Available Quantity1296
Unit Price1.69
CAP MICA 5PF 0.5PF 500V RADIAL
Available Quantity3917
Unit Price1.79
CAP MICA 47PF 5% 500V RADIAL
Available Quantity1084
Unit Price1.79
CAP MICA 24PF 5% 500V RADIAL
Available Quantity3104
Unit Price1.82
CAP MICA 22PF 5% 500V RADIAL
Available Quantity1965
Unit Price1.82
CAP MICA 100PF 5% 500V RADIAL
Available Quantity1933
Unit Price1.82
CAP MICA 30PF 5% 500V RADIAL
Available Quantity1451
Unit Price1.82
CAP MICA 10PF 5% 500V RADIAL
Available Quantity1645
Unit Price1.85
CAP MICA 39PF 2% 500V RADIAL
Available Quantity1347
Unit Price2.36
CAP MICA 47PF 2% 500V RADIAL
Available Quantity1300
Unit Price2.36
CAP MICA 100PF 1% 500V RADIAL
Available Quantity7647
Unit Price2.94
CAP MICA 68PF 1% 500V RADIAL
Available Quantity2084
Unit Price2.94
CAP MICA 330PF 5% 500V RADIAL
Available Quantity3777
Unit Price3.04
CAP MICA 10PF 5% 1KV RADIAL
Available Quantity135
Unit Price3.04
CAP MICA 680PF 5% 500V RADIAL
Available Quantity133
Unit Price3.29