EUR | USD

Datasheet

Features
n RoHS compliant*
n Surface Mount SMA package
n Standoff Voltage: 5.0 to 495 volts
n Power Dissipation: 400 watts
Applications
n IEC 61000-4-2 ESD (Min. Level 4)
n IEC 61000-4-4 EFT
n IEC 61000-4-5 Surge
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
SMAJ Transient Voltage Suppressor Diode Series
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
Parameter Symbol Value Unit
Minimum Peak Pulse Power Dissipation (TP = 1 ms) (Note 1,2) PPK 400 Watts
Peak Forward Surge Current
8.3 ms Single Half Sine Wave Superimposed on Rated Load
(JEDEC Method) (Note 3)
IFSM 40 Amps
Steady State Power Dissipation @ TL = 75 °C PM(AV) 1.0 Watts
Maximum Instantaneous Forward Voltage @ IPP = 35 A
(For Unidirectional Units Only)
SMAJ5.0A ~ SMAJ90A
SMAJ100A ~ SMAJ495A VF
3.5
5.0 Volts
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
1. Non-repetitive current pulse, per Pulse Waveform graph and derated above TA = 25 °C per Pulse Derating Curve.
2. Thermal Resistance Junction to Lead.
3. 8.3 ms Single Half-Sine Wave duty cycle = 4 pulses maximum per minute (unidirectional units only).
General Information
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop
increasingly smaller electronic components.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA)
size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown
Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for
bidirectional devices from 0 V to Minimum Breakdown Voltage.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration
minimizes roll away.
*RoHS COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Asia-Pacific:
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Tel: +36 88 520 390
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
How to Order
SMAJ 5.0 CA - H
Package
SMAJ = SMA/DO-214AC
Working Peak Reverse Voltage
5.0 = 5.0 VRWM (Volts)
Suffix
A = 5 % Tolerance Unidirectional Device
CA = 5 % Tolerance Bidirectional Device
Reel
(blank) = 13 inch reel
-H = 7 inch reel
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
SMAJ Transient Voltage Suppressor Diode Series
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Unidirectional Device Bidirectional Device Breakdown Voltage
VBR (Volts)
Working
Peak
Reverse
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Reverse
Voltage
@ IRSM
Maximum
Reverse
Surge
Current
Part No. Marking Part No. Marking Min. Max. @ IT (mA) VRWM (V) IR (μA) VRSM (V) IRSM (A)
SMAJ5.0A HE SMAJ5.0CA TE 6.40 7.00 10 5.0 800 9.2 43.5
SMAJ6.0A HG SMAJ6.0CA TG 6.67 7.37 10 6.0 800 10.3 38.8
SMAJ6.5A HK SMAJ6.5CA TK 7.22 7.98 10 6.5 500 11.2 35.7
SMAJ7.0A HM SMAJ7.0CA TM 7.78 8.60 10 7.0 200 12.0 33.3
SMAJ7.5A HP SMAJ7.5CA TP 8.33 9.21 1.0 7.5 100 12.9 31.0
SMAJ8.0A HR SMAJ8.0CA TR 8.89 9.83 1.0 8.0 50 13.6 29.4
SMAJ8.5A HT SMAJ8.5CA TT 9.44 10.4 1.0 8.5 20 14.4 27.8
SMAJ9.0A HV SMAJ9.0CA TV 10.0 11.1 1.0 9.0 10 15.4 26.0
SMAJ10A HX SMAJ10CA TX 11.1 12.3 1.0 10 5 17.0 23.5
SMAJ11A HZ SMAJ11CA TZ 12.2 13.5 1.0 11 1.0 18.2 22.0
SMAJ12A IE SMAJ12CA UE 13.3 14.7 1.0 12 1.0 19.9 20.1
SMAJ13A IG SMAJ13CA UG 14.4 15.9 1.0 13 1.0 21.5 18.6
SMAJ14A IK SMAJ14CA UK 15.6 17.2 1.0 14 1.0 23.2 17.2
SMAJ15A IM SMAJ15CA UM 16.7 18.5 1.0 15 1.0 24.4 16.4
SMAJ16A IP SMAJ16CA UP 17.8 19.7 1.0 16 1.0 26.0 15.3
SMAJ17A IR SMAJ17CA UR 18.9 20.9 1.0 17 1.0 27.6 14.5
SMAJ18A IT SMAJ18CA UT 20.0 22.1 1.0 18 1.0 29.2 13.7
SMAJ20A IV SMAJ20CA UV 22.2 24.5 1.0 20 1.0 32.4 12.3
SMAJ22A IX SMAJ22CA UX 24.4 26.9 1.0 22 1.0 35.5 11.3
SMAJ24A IZ SMAJ24CA UZ 26.7 29.5 1.0 24 1.0 38.9 10.3
SMAJ26A JE SMAJ26CA VE 28.9 31.9 1.0 26 1.0 42.1 9.5
SMAJ28A JG SMAJ28CA VG 31.1 34.4 1.0 28 1.0 45.4 8.8
SMAJ30A JK SMAJ30CA VK 33.3 36.8 1.0 30 1.0 48.4 8.3
SMAJ33A JM SMAJ33CA VM 36.7 40.6 1.0 33 1.0 53.3 7.5
SMAJ36A JP SMAJ36CA VP 40 44.2 1.0 36 1.0 58.1 6.9
SMAJ40A JR SMAJ40CA VR 44.4 49.1 1.0 40 1.0 64.5 6.2
SMAJ43A JT SMAJ43CA VT 47.8 52.8 1.0 43 1.0 69.4 5.8
SMAJ45A JV SMAJ45CA VV 50 55.3 1.0 45 1.0 72.7 5.5
SMAJ48A JX SMAJ48CA VX 53.3 58.9 1.0 48 1.0 77.4 5.2
SMAJ51A JZ SMAJ51CA VZ 56.7 62.7 1.0 51 1.0 82.4 4.9
SMAJ54A RE SMAJ54CA WE 60 66.3 1.0 54 1.0 87.1 4.6
SMAJ58A RG SMAJ58CA WG 64.4 71.2 1.0 58 1.0 93.6 4.3
SMAJ60A RK SMAJ60CA WK 66.7 73.7 1.0 60 1.0 96.8 4.1
SMAJ64A RM SMAJ64CA WM 71.1 78.6 1.0 64 1.0 103 3.9
SMAJ70A RP SMAJ70CA WP 77.8 86.0 1.0 70 1.0 113 3.5
SMAJ75A RR SMAJ75CA WR 83.3 92.1 1.0 75 1.0 121 3.3
SMAJ78A RT SMAJ78CA WT 86.7 95.8 1.0 78 1.0 126 3.2
SMAJ85A RV SMAJ85CA WV 94.4 104 1.0 85 1.0 137 2.9
SMAJ90A RX SMAJ90CA WX 100 111 1.0 90 1.0 146 2.7
SMAJ100A RZ SMAJ100CA WZ 111 123 1.0 100 1.0 162 2.5
SMAJ110A SE SMAJ110CA XE 122 135 1.0 110 1.0 177 2.3
SMAJ120A SG SMAJ120CA XG 133 147 1.0 120 1.0 193 2.1
SMAJ130A SK SMAJ130CA XK 144 159 1.0 130 1.0 209 1.9
SMAJ150A SM SMAJ150CA XM 167 185 1.0 150 1.0 243 1.6
SMAJ160A SP SMAJ160CA XP 178 197 1.0 160 1.0 259 1.5
SMAJ170A SR SMAJ170CA XR 189 209 1.0 170 1.0 275 1.5
SMAJ180A ST SMAJ180CA XT 201 222 1.0 180 1.0 292 1.4
SMAJ200A SV SMAJ200CA XV 224 247 1.0 200 1.0 324 1.2
SMAJ220A SX SMAJ220CA XX 246 272 1.0 220 1.0 356 1.1
SMAJ250A SZ SMAJ250CA XZ 279 309 1.0 250 1.0 405 1.0
SMAJ300A FE SMAJ300CA GE 335 371 1.0 300 1.0 486 0.8
SMAJ350A FG SMAJ350CA GG 391 432 1.0 350 1.0 567 0.7
SMAJ400A FK SMAJ400CA GK 447 494 1.0 400 1.0 648 0.6
SMAJ434A 434U SMAJ434CA 434D 485 535 1.0 434 1.0 698 0.6
SMAJ440A FM SMAJ440CA GM 492 543 1.0 440 1.0 713 0.6
SMAJ495A 495U SMAJ495CA 495D 522 578 1.0 495 1.0 760 0.5
Notes: 1. Suffix ‘A denotes a 5 % tolerance unidirectional device. 3. For bidirectional devices with a VR of 10 volts or less, the IR limit is double.
2. Suffix ‘CA denotes a 5 % tolerance bidirectional device.
Product Dimensions
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
SMAJ Transient Voltage Suppressor Diode Series
Recommended Footprint
Physical Specifications
Case ...........................................Molded plastic per UL Class 94V-0
Polarity....................... Cathode band indicates unidirectional device
No cathode band indicates bidirectional device
Weight ...........................................................................0.064 grams
DIMENSIONS: MM
(INCHES)
A
C
B
G
F D
C
B
MM
(INCHES)
DIMENSIONS:
H
E
A
A
A
C
C
F
E
B
B
D
MM
(INCHES)
DIMENSIONS:
Dimension SMA (DO-214AC)
A3.99 - 4.57
(0.157 - 0.180)
B2.29 - 2.92
(0.090 - 0.115)
C1.25 - 1.65
(0.049 - 0.065)
D0.15 - 0.31
(0.006 - 0.112)
E 4.83 - 5.59
(0.190 - 0.220)
F 0.05 - 0.203
(0.002 - 0.008)
G 1.98 - 2.62
(0.078 - 0.103)
H 0.76 - 1.52
(0.030 - 0.060)
DIMENSIONS: MM
(INCHES)
Dimension SMA (DO-214AC)
A (Max.) 2.70
(0.106)
B (Min.) 2.10
(0.083)
C (Min.) 1.27
(0.050)
100
75
50
25
0
050
25 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Capacitance (pF)
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
100
0
010 100 1000
Standoff Voltage (Volts)
1000
Bidirectional
TA = 25 °C
Unidirectional
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
5.0 mm Lead Areas
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
100
75
50
25
0
05025 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Capacitance (pF)
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
100
0
010 100 1000
Standoff Voltage (Volts)
1000
Bidirectional
TA = 25 °C
Unidirectional
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
5.0 mm Lead Areas
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
100
75
50
25
0
05025 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Capacitance (pF)
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
100
0
010 100 1000
Standoff Voltage (Volts)
1000
Bidirectional
TA = 25 °C
Unidirectional
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
5.0 mm Lead Areas
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
100
75
50
25
0
05025 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Capacitance (pF)
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
100
0
010 100 1000
Standoff Voltage (Volts)
1000
Bidirectional
TA = 25 °C
Unidirectional
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
5.0 mm Lead Areas
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
100
75
50
25
0
05025 75 100 150125 175 200
Ambient Temperature (
Peak Pulse Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
05025 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Capacitance (pF)
Peak Forward Surge Current (Amps)
60
40
50
30
20
10
0
12510 20 50 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
100
0
010 100 1000
Standoff Voltage (Volts)
1000
Bidirectional
TA = 25 °C
Unidirectional
100
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
TP, Pulse Width
PP, Peak Power (KW)
100 µs 1.0 ms
5.0 mm Lead Areas
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125 175 200
TL, Lead Temperature (°C)
RM(AV) Steady State Power Dissipation (W)
60 Hz Resistive or
Inductive Load
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
SMAJ Transient Voltage Suppressor Diode Series
Rating & Characteristic Curves
Pulse Derating Curve Maximum Non-Repetitive Surge Current
Pulse Waveform Typical Junction Capacitance
Pulse Rating Curve Steady State Power Derating Curve
.......
.......
....... ..............
....... ..............
PA
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device Leader
Start
d
CDDFN5-0504N - TVS/Steering Diode Array
Packaging Information
The product will be dispensed in tape and reel format (see diagram below).
Devices are packed in accordance with EIA 481
standard specifications shown here.
DIMENSIONS: MM
(INCHES)
REV. 06/16
Specifications are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specific applications.
SMAJ Transient Voltage Suppressor Diode Series
Item Symbol SMA (DO-214AC)
7 Inch Reel 13 Inch Reel
Carrier Width A 2.90 ± 0.20
(0.114 ± 0.008)
Carrier Length B 5.50 ± 0.20
(0.217 ± 0.008)
Carrier Depth C 2.26 ± 0.20
(0.089 ± 0.008)
Sprocket Hole d 1.50 ± 0.10
(0.061 ± 0.004)
Reel Outside Diameter D 178
(7.008)
330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 ± 0.20
(0.512 ± 0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 5.50 ± 0.05
(0.217 ± 0.002)
Punch Hole Pitch P 4.00 ± 0.10
(0.157 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.05
(0.079 ± 0.002)
Overall Tape Thickness T0.30 ± 0.10
(0.012 ± 0.004)
Tape Width W 12.00 ± 0.30
(0.472 ± 0.012)
Reel Width W118.4
(0.724) MAX.
Quantity per Reel -- 1,000 5,000

Products

TVS DIODE 24V 38.9V SMA
Available Quantity30089
Unit Price0.38
TVS DIODE 18V 29.2V SMA
Available Quantity26038
Unit Price0.4
TVS DIODE 5V 9.2V SMA
Available Quantity49761
Unit Price0.4
TVS DIODE 28V 45.4V SMA
Available Quantity12074
Unit Price0.38
TVS DIODE 45V 72.7V SMA
Available Quantity11836
Unit Price0.38
TVS DIODE 30V 48.4V SMA
Available Quantity29975
Unit Price0.35
TVS DIODE 28V 45.4V SMA
Available Quantity14450
Unit Price0.33
TVS DIODE 12V 19.9V SMA
Available Quantity13559
Unit Price0.35
TVS DIODE 40V 64.5V SMA
Available Quantity38477
Unit Price0.4
TVS DIODE 13V 21.5V SMA
Available Quantity26837
Unit Price0.3
TVS DIODE 51V 82.4V SMA
Available Quantity24435
Unit Price0.38
TVS DIODE 36V 58.1V SMA
Available Quantity16381
Unit Price0.38
TVS DIODE 33V 53.3V SMA
Available Quantity16594
Unit Price0.38
TVS DIODE 10V 17V SMA
Available Quantity15657
Unit Price0.38
TVS DIODE 60V 96.8V SMA
Available Quantity14200
Unit Price0.38
TVS DIODE 30V 48.4V SMA
Available Quantity15453
Unit Price0.38
TVS DIODE 22V 35.5V SMA
Available Quantity11292
Unit Price0.38
TVS DIODE 54V 87.1V SMA
Available Quantity8890
Unit Price0.4
TVS DIODE 7V 12V SMA
Available Quantity14857
Unit Price0.38
TVS DIODE 12V 19.9V SMA
Available Quantity8462
Unit Price0.4