F95 Standard Series

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

164 040919
F95 Series
Standard Conformal Coated Chip
FEATURES
• Compliant to the RoHS2 directive 2011/65/EU
• For high frequency
• SMD Conformal
• Small and high CV
APPLICATIONS
• Smartphone
• Tablet PC
• Wireless module
• e-book
LEAD-FREE COMPATI-
BLE
COMPONENT
CASE DIMENSIONS: millimeters (inches)
Code EIA Code EIA Metric L W H A B C D*
A 1207 3217-16 3.20±0.30 1.70±0.30 1.40±0.20 0.80±0.30 1.20±0.30 0.80±0.30 0.20
(0.126±0.012) (0.067±0.008) (0.055±0.008) (0.031±0.012) (0.047±0.012) (0.031±0.012) (0.008)
B 1411 3528-20 3.50±0.20 2.80±0.20 1.80±0.20 0.80±0.30 1.20±0.30 1.10±0.30 0.20
(0.138±0.012) (0.110±0.012) (0.031±0.008) (0.031±0.012) (0.047±0.012) (0.043±0.012) (0.008)
P 0905 2212-12 2.20±0.30 1.25±0.30 1.00±0.20 0.60±0.30 0.80±0.30 0.80±0.30 0.20
(0.087±0.012) (0.049±0.012) (0.039±0.008) (0.024±0.012) (0.031±0.012) (0.031±0.012) (0.008)
Q 1306 3216-10 3.20±0.20 1.60±0.20 0.80±0.20 0.80±0.20 1.20±0.20 0.80±0.20 0.20
(0.126±0.008) (0.063±0.008) (0.031±0.008) (0.031±0.008) (0.047±0.008) (0.031±0.008) (0.008)
R 0905 2212-065 2.20±0.30 1.25±0.30 0.65 max. 0.60±0.30 0.80±0.30 0.50 min. 0.20
(0.087±0.012) (0.049±0.012) (0.026 max.) (0.024±0.012) (0.031±0.012) (0.020 min.) (0.008)
S 1306 3216-12 3.20±0.30 1.60±0.30 1.00±0.20 0.80±0.30 1.20±0.30 0.80±0.30 0.20
(0.126±0.012) (0.063±0.008) (0.039±0.008) (0.031±0.012) (0.047±0.012) (0.031±0.012) (0.008)
T 1411 3527-12 3.50±0.20 2.70±0.20 1.00±0.20 0.80±0.20 1.20±0.20 1.10±0.30 0.20
(0.138±0.012) (0.106±0.012) (0.039±0.008) (0.031±0.008) (0.047±0.008) (0.043±0.012) (0.008)
L W
H
Solder electrode electrode
Solder
ABC(D)
Resin
*D dimension only for reference
F95
Type
0G
Rated
Voltage
337
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
K = ±10%
M = ±20%
A
Case
Size
See
table
above
HOW TO ORDER
Packaging
See Tape & Reel
Packaging Section
ⵧⵧⵧ
Specification Suffix
LZT = Rated temperature
60ºC only
AQ2 or Q2
Single Face
Electrode
Single-side electrodes (Both electrodes at bottom side only)
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20%, ±10% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: Refer to next page
Provided that:
After 1 minute’s application of rated voltage, leakage current at 85°C
10 times or less than 20ºC specified value.
After 1 minute’s application of rated voltage, leakage current at 125°C
12.5 times or less than 20ºC specified value.
Capacitance Change By Temperature +15% Max. at +125°C
+10% Max. at +85°C
-10% Max. at -55°C
TECHNICAL SPECIFICATIONS
040919 165
F95 Series
Standard Conformal Coated Chip
Capacitance Rated Voltage
µF Code 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V) 50V (1H)
1.0 105 R P/S P(M)*
1.5 155
2.2 225 P P/R A
3.3 335
4.7 475 P/R A/S A/P/Q/S B
6.8 685
10 106 P/R
(M)
A/P/Q/S A/B/S A/B
15 156 P A/S
22 226 R
(M)
A/P
(M)
/Q/S A/B/Q/S/T B
33 336 P
(M)
A/P
(M)
/Q/S B/T B
47 476 P
(M)
A/B/P
(M)
/S/T B
68 686 P
(M)
B
100 107 A/P
(M)
/S A/B/P
(M)
/Q/S/T A/B/T
150 157 B/P
(M)
B
220 227 A/B/Q/S/T B
330 337 A/B/T B
470 477 B B
680 687
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings
(M tolerance only)
*Rated temperature 60°C only. Please contact AVX when you need detail spec.
Please contact to your local AVX sales office when these series are being designed
in your application.
166 040919
F95 Series
Standard Conformal Coated Chip
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 60ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
4 Volt
F950G107#AAAQ2 A 100 4 4.0 12 0.5 387 349 155 * 3
F950G107MPAAQ2 P 100 4 4.0 30 1.2 158 142 63 ±15 3
F950G107#SAAQ2 S 100 4 4.0 14 0.8 274 246 110 * 3
F950G157#BAAQ2 B 150 4 6.0 14 0.4 461 415 184 * 3
F950G157MPAAQ2 P 150 4 12.0 31 1.1 165 149 66 ±20 3
F950G227#AAAQ2 A 220 4 8.8 25 0.8 306 276 122 ±15 3
F950G227#BAAQ2 B 220 4 8.8 16 0.4 461 415 184 * 3
F950G227#QAAQ2 Q 220 4 8.8 30 1.5 173 156 69 ±20 3
F950G227#SAAQ2 S 220 4 8.8 30 0.8 274 246 110 ±15 3
F950G227#TAAQ2 T 220 4 8.8 25 0.6 365 329 146 * 3
F950G337#AAAQ2 A 330 4 13.2 40 0.8 306 276 122 ±20 3
F950G337#BAAQ2 B 330 4 13.2 30 0.6 376 339 151 ±15 3
F950G337#TAAQ2 T 330 4 13.2 40 0.8 316 285 126 ±20 3
F950G477#BAAQ2 B 470 4 18.8 40 0.4 461 415 184 ±20 3
6.3 Volt
F950J336MPAAQ2 P 33 6.3 2.1 14 1.1 165 149 66 * 3
F950J226MRAAQ2 R 22 6.3 1.4 20 2.0 112 101 45 ±20 3
F950J476MPAAQ2 P 47 6.3 3.0 20 1.1 165 149 66 ±15 3
F950J686MPAAQ2 P 68 6.3 4.3 25 1.2 158 142 63 ±15 3
F950J107#AAAQ2 A 100 6.3 6.3 14 0.5 387 349 155 * 3
F950J107#BAAQ2 B 100 6.3 6.3 14 0.4 461 415 184 * 3
F950J107MPAAQ2 P 100 6.3 12.6 35 1.2 158 142 63 ±20 3
F950J107#QAAQ2 Q 100 6.3 6.3 30 1.1 202 182 81 ±20 3
F950J107#SAAQ2 S 100 6.3 6.3 20 0.9 258 232 103 ±15 3
F950J107#TAAQ2 T 100 6.3 6.3 14 0.6 365 329 146 * 3
F950J157#BAAQ2 B 150 6.3 9.5 18 0.4 461 415 184 * 3
F950J227#BAAQ2 B 220 6.3 13.9 30 0.4 461 415 184 * 3
F950J337#BAAQ2 B 330 6.3 20.8 35 0.6 376 339 151 ±20 3
F950J477#BAAQ2 B 470 6.3 59.2 40 0.5 412 371 165 ±20 3
10 Volt
F951A106#PAAQ2 P 10 10 1.0 8 3.0 100 90 40 * 3
F951A106MRAAQ2 R 10 10 1.0 18 3.0 91 82 37 ±20 3
F951A156#PAAQ2 P 15 10 1.5 10 3.0 100 90 40 * 3
F951A226#AAAQ2 A 22 10 2.2 6 0.9 289 260 115 * 3
F951A226MPAAQ2 P 22 10 2.2 14 3.0 100 90 40 * 3
F951A226#QAAQ2 Q 22 10 2.2 10 2.0 150 135 60 * 3
F951A226#SAAQ2 S 22 10 2.2 10 1.1 234 210 93 * 3
F951A336#AAAQ2 A 33 10 3.3 10 0.8 306 276 122 * 3
F951A336MPAAQ2 P 33 10 3.3 20 3.0 100 90 40 ±15 3
F951A336#QAAQ2 Q 33 10 3.3 18 3.0 122 110 49 ±15 3
F951A336#SAAQ2 S 33 10 3.3 10 1.1 234 210 93 * 3
F951A476#AAAQ2 A 47 10 4.7 10 0.8 306 276 122 * 3
F951A476#BAAQ2 B 47 10 4.7 8 0.4 461 415 184 * 3
F951A476MPAAQ2 P 47 10 4.7 30 3.0 100 90 40 ±20 3
F951A476#SAAQ2 S 47 10 4.7 14 1.1 234 210 93 ±15 3
F951A476#TAAQ2 T 47 10 4.7 12 0.8 316 285 126 * 3
F951A686#BAAQ2 B 68 10 6.8 12 0.4 461 415 184 * 3
F951A107#AAAQ2 A 100 10 10.0 35 1.0 274 246 110 ±15 3
F951A107#BAAQ2 B 100 10 10.0 14 0.4 461 415 184 * 3
F951A107#TAAQ2 T 100 10 10.0 20 0.6 365 329 146 ±15 3
16 Volt
F951C475#PAAQ2 P 4.7 16 0.8 10 4.0 87 78 35 * 3
F951C475#RAAQ2 R 4.7 16 0.8 12 6.0 65 58 26 ±20 3
F951C106#AAAQ2 A 10 16 1.6 6 1.4 231 208 93 * 3
F951C106#PAAQ2 P 10 16 1.6 10 4.0 87 78 35 * 3
F951C106#QAAQ2 Q 10 16 1.6 8 3.0 122 110 49 * 3
F951C106#SAAQ2 S 10 16 1.6 8 2.0 173 156 69 * 3
F951C156#AAAQ2 A 15 16 2.4 8 1.4 231 208 93 * 3
F951C156#SAAQ2 S 15 16 2.4 8 2.0 173 156 69 * 3
F951C226#AAAQ2 A 22 16 3.5 8 1.4 231 208 93 * 3
F951C226#BAAQ2 B 22 16 3.5 6 0.5 412 371 165 * 3
F951C226#QAAQ2 Q 22 16 3.5 12 3.0 122 110 49 * 3
F951C226#SAAQ2 S 22 16 3.5 10 2.0 173 156 69 ±15 3
F951C226#TAAQ2 T 22 16 3.5 8 1.4 239 215 96 * 3
F951C336#BAAQ2 B 33 16 5.3 8 0.5 412 371 165 * 3
F951C336#TAAQ2 T 33 16 5.3 11 1.5 231 208 92 ±10 3
F951C476#BAAQ2 B 47 16 7.5 10 0.6 376 339 151 * 3
20 Volt
F951D225#PAAQ2 P 2.2 20 0.5 6 6.0 71 64 28 * 3
F951D475#AAAQ2 A 4.7 20 0.9 6 1.5 224 201 89 * 3
F951D475#SAAQ2 S 4.7 20 0.9 8 4.0 122 110 49 * 3
F951D106#AAAQ2 A 10 20 2.0 8 1.5 224 201 89 * 3
F951D106#BAAQ2 B 10 20 2.0 6 0.8 326 293 130 * 3
040919 167
F95 Series
Standard Conformal Coated Chip
TEST F95 series (Temperature range -55ºC to +125ºC)
Condition
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 166 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
At -55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 166 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
10 seconds reflow at 260°C, 10 seconds immersion at 260°C.
Capacitance Change ........... Refer to page 166 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After application of surge voltage in series with a 33Ω resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 166 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After 2000 hours’ application of rated voltage at 85°C,
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 166 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
QUALIFICATION TABLE
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
Item All Case (%)
Damp Heat ±10
Temperature cycles ±5
Resistance soldering heat ±5
Surge ±5
Endurance ±10
*1: ΔC/C Marked “*#: "M" for ±20% tolerance, "K" for ± 10% tolerance. When you need K tolerance for the part numbers
which have M tolerance only, please contact to your local AVX sales office.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 60ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
F951D106#SAAQ2 S 10 20 2.0 10 4.0 122 110 49 ±10 3
F951D226#BAAQ2 B 22 20 4.4 8 0.8 326 293 130 * 3
F951D336#BAAQ2 B 33 20 6.6 15 1.0 292 262 117 * 3
25 Volt
F951E105#RAAQ2 R 1 25 0.5 10 10.0 50 45 20 ±10 3
F951E225#PAAQ2 P 2.2 25 0.6 8 6.0 71 64 28 ±15 3
F951E225#RAAQ2 R 2.2 25 0.6 15 15.0 41 37 16 ±20 3
F951E475#AAAQ2 A 4.7 25 1.2 8 2.0 194 174 77 * 3
F951E475#PAAQ2 P 4.7 25 1.2 10 8.0 61 55 24 ±15 3
F951E475#QAAQ2 Q 4.7 25 1.2 10 4.0 106 95 42 ±15 3
F951E475#SAAQ2 S 4.7 25 1.2 8 4.0 122 110 49 * 3
F951E106#AAAQ2 A 10 25 2.5 12 2.0 194 174 77 ±15 3
F951E106#BAAQ2 B 10 25 2.5 6 0.9 307 227 123 * 3
35 Volt
F951V105#PAAQ2 P 1 35 0.5 8 10.0 55 49 22 ±10 3
F951V105#SAAQ2 S 1 35 0.5 6 8.0 87 78 35 * 3
F951V225#AAAQ2 A 2.2 35 0.8 6 4.4 131 118 52 * 3
F951V475#BAAQ2 B 4.7 35 1.7 6 1.6 230 207 92 * 3
50 Volt
F951H105MPALZTQ2 P 1 50 1.0 8 7.0 65 59 26 ±20 3
168 040919
F95 Series
Standard Conformal Coated Chip
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONFORMAL Ta MnO2

Products

CAP TANT 4.7UF 20% 16V 0905
Available Quantity10302
Unit Price0.66
CAP TANT 47UF 20% 6.3V 0805
Available Quantity21776
Unit Price0.59
CAP TANT 10UF 20% 10V 0805
Available Quantity34872
Unit Price0.65
CAP TANT 10UF 20% 16V 0805
Available Quantity16180
Unit Price0.72
CAP TANT 22UF 20% 10V 0805
Available Quantity17220
Unit Price0.72
CAP TANT 22UF 10% 16V 1206
Available Quantity9037
Unit Price0.74
CAP TANT 100UF 20% 6.3V 0805
Available Quantity359075
Unit Price0.81
CAP TANT 10UF 20% 25V 1206
Available Quantity34428
Unit Price0.84
CAP TANT 100UF 20% 10V 1206
Available Quantity7342
Unit Price0.91
CAP TANT 10UF 10% 25V 1206
Available Quantity40955
Unit Price0.93
CAP TANT 100UF 20% 6.3V 1206
Available Quantity20869
Unit Price0.88
CAP TANT 220UF 20% 4V 1206
Available Quantity9216
Unit Price1.07
CAP TANT 47UF 20% 16V 1411
Available Quantity11330
Unit Price1.26
CAP TANT 47UF 10% 16V 1411
Available Quantity11389
Unit Price1.51
CAP TANT 470UF 10% 4V 1411
Available Quantity5666
Unit Price1.7
CAP TANT 330UF 20% 6.3V 1411
Available Quantity7392
Unit Price1.7
CAP TANT 330UF 10% 6.3V 1411
Available Quantity5157
Unit Price1.7
CAP TANT 1UF 20% 25V 0805
Available Quantity60014
Unit Price0.56
CAP TANT 4.7UF 20% 25V 0805
Available Quantity8798
Unit Price0.66
CAP TANT 22UF 20% 16V 1206
Available Quantity9401
Unit Price0.67