EUR | USD

ABMM Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

||||||||||| | | | |
ABMM
APPLICATIONS:
FEATURES:
7.0 x 5.0 x 1.3 mm
Pb
RoHS
Compliant
STANDARD SPECIFICATIONS:
• Suitable for RoHS reflow
Low height 1.3 mm max
AT-strip cut offers a tight tolerance & stability
• Computers, Modems, Microprocessors
• Communication, Test equipment
• PCMCIA
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| www.abracon.com
Revised: 02.26.12
Visit www.abracon.com for Terms & Conditions of Sale
Frequency Tolerance at +25°C
Frequency Stability over the
Operating Temp. (Ref to +25°C)
PARAMETERS
6.0 MHz to 125 MHz
± 50 ppm max. (see options)
Frequency Range
ABRACON P/N ABMM
Operation Mode
Operating Temperature
Storage Temperature - 40°C to + 85°C
- 10°C to + 60°C (see options)
Equivalent Series Resistance
Shunt Capacitance C
0
Load Capacitance C
L
Drive Level
Aging at 25°C (first year)
Insulation Resistance
See Table 1
18pF (see options)
500µW 100µW typical max.,
500MΩ min at 100Vdc ± 15V
7pF max.
± 5ppm max.
CERAMIC SURFACE MOUNT MICROPROCESSOR CRYSTAL
6.0 MHz ~ 33.0 MHz (Fundamental: Standard)
33.01 MHz - 125 MHz (Third-Overtone: Standard)
33.01 MHz ~ 50.0 MHz (Fundamental: Please spedcify. See options)
± 50 ppm max. (see options)
ESR (Ω) Max
0407
0805
TABLE 1: STANDARD ESR
20.000 - 50.000(Fund)
33.000 - 125.00(3rd O/T)
Frequency (MHz)Frequency (MHz)
6.000 - 11.999(Fund)
12.000 - 20.000(Fund)
AT-cut
ABMM MHz - - R - - - - -
Pac kag ing
Blan k: Bulk
T: Tape & Ree l (1k)
T2: Ta pe & Ree l (250)
Fre qu enc y in MHz
e.g. 6.000MHz
14.3 1818MHz
26.000MHz
ESR if other than S TD
Spe cify a value in
Load Capac itance
P lea se spe cify CL (8 to
33 pF) in pF or S for S e rie s
P lea se conta ct ABRACON fo r othe r
va lue s
Mode
F: Fund.AT for >33 MHz
Fre q. Stability
U: ± 10 ppm (*)
G: ± 15 ppm (**)
X: ± 20 ppm
W: ± 25 pp m
Y: ± 30 ppm
H: ± 35 pp m
Operating Te mp.
E: 0°C ~ +7 0°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
Fre q. Tole ranc e
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
* -10 to +60
°C
only.
** Option E, B, and10 to +60
°C
only.
ESR (Ω) Max
|||||||||||| | | |
ABMM
7.0 x 5.0 x 1.3 mm
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CER
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 02.26.12
Visit www.abracon.com for Terms & Conditions of Sale
Dimensions: mm
OUTLINE DRAWING:
TAPE & REEL:
Tape and reel 1,000 pcs/reel
Note 1: A longer pad (1.5mm) may appear on either pad 2, 3, or 4.
Note 2: A chamfer of 0.3mm may appear on pad 1 or 2.
Note 3: Pads 2 and 4 are connected to the metal lid.
REFLOW PROFILE:
Need a test socket for the ABMM Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here.
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Dimension : Inche s (mm)
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring
high reliability where component failure could result in loss of life and/or property. For applications requiring
high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
CERAMIC SURFACE MOUNT MICROPROCESSOR CRYSTAL

Products

CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity6092
Unit Price0.82
CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity29769
Unit Price0.82
CRYSTAL 7.3728MHZ 18PF SMD
Available Quantity23504
Unit Price0.82
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity18099
Unit Price0.82
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity14096
Unit Price0.82
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity5942
Unit Price0.82
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity4098
Unit Price0.82
CRYSTAL 14.31818MHZ 18PF SMD
Available Quantity4577
Unit Price0.82
CRYSTAL 32.0000MHZ 18PF SMD
Available Quantity2204
Unit Price0.82
CRYSTAL 6.0000MHZ 18PF SMD
Available Quantity1140
Unit Price0.82
CRYSTAL 16.0000MHZ 12PF SMD
Available Quantity429
Unit Price0.93
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity1775
Unit Price0.82
CRYSTAL 24.5760MHZ 18PF SMD
Available Quantity1310
Unit Price0.82
CRYSTAL 16.9344MHZ 18PF SMD
Available Quantity890
Unit Price0.82
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity886
Unit Price0.82
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity697
Unit Price0.82
CRYSTAL 27.0000MHZ 18PF SMD
Available Quantity1491
Unit Price0.82
CRYSTAL 29.4912MHZ 10PF SMD
Available Quantity1000
Unit Price0.88
CRYSTAL 25.000MHZ 8PF SMD
Available Quantity903
Unit Price0.88
CRYSTAL 12.000MHZ 18PF SMD
Available Quantity773
Unit Price0.88