VideoLibrary

CUI MEMS Microphones | Digi-Key Daily

CUI’s MEMS microphones are offered in a wide range of configurations to address a variety of portable consumer electronics applications, including smart phones, tablets, smart home devices, and more. CUI MEMS microphones are available in package sizes as small as 2.75 x 1.85 x 0.95 mm and consume very little current. The microphones feature analog or digital pulse density modulation outputs with top port and bottom port variants for design flexibility. The devices offer signal-to-noise ratios from 57 to 65 dBA, sensitivity ratings from -44 up to -26 dB, and sensitivity tolerance as low as ±1 dB. CUI MEMS microphones are easy to design-in and are reflow solder compatible for increased reliability and manufacturing flexibility.

1/24/2019 4:38:25 PM

Part List

BildHersteller-TeilenummerBeschreibungVerfügbare MengeDetails anzeigen
MICROPHONE, 3.76 MM X 2.24 MM XCMM-3722AT-42116-TRMICROPHONE, 3.76 MM X 2.24 MM X1995 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.24 MM XCMM-3729AT-42316-TRMICROPHONE, 3.76 MM X 2.24 MM X1960 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.95 MM SCMM-3729AB-38116-TRMICROPHONE, 3.76 MM X 2.95 MM S1960 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.95 MM XCMM-3729AB-38308-TRMICROPHONE, 3.76 MM X 2.95 MM X1976 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.24 MM XCMM-3729AT-42308-TRMICROPHONE, 3.76 MM X 2.24 MM X1971 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.95 MM XCMM-3729AB-38108-TRMICROPHONE, 3.76 MM X 2.95 MM X1985 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.24 MM XCMM-3729AT-42108-TRMICROPHONE, 3.76 MM X 2.24 MM X1877 - SofortDetails anzeigen
MICROPHONE, 3.50 MM X 2.65 MM XCMM-3526AB-38308-TRMICROPHONE, 3.50 MM X 2.65 MM X1882 - SofortDetails anzeigen
MICROPHONE, 3.30 MM X 0.95 MM, MCMM-3312AT-44308-TRMICROPHONE, 3.30 MM X 0.95 MM, M2889 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AT-42316-TRMICROPHONE, 2.75 MM X 1.85 MM X1906 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AB-38316-TRMICROPHONE, 2.75 MM X 1.85 MM X728 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AT-42116-TRMICROPHONE, 2.75 MM X 1.85 MM X1877 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AB-383161-TRMICROPHONE, 2.75 MM X 1.85 MM X945 - SofortDetails anzeigen
MICROPHONE, 3.76 MM X 2.24 MM XCMM-3722AT-42208-TRMICROPHONE, 3.76 MM X 2.24 MM X1992 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AT-42108-TRMICROPHONE, 2.75 MM X 1.85 MM X1914 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AT-42308-TRMICROPHONE, 2.75 MM X 1.85 MM X1791 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AB-38308-TRMICROPHONE, 2.75 MM X 1.85 MM X951 - SofortDetails anzeigen
MICROPHONE, 4 MM X 3 MM X 1.1 MMCMM-4030DB-26354-TRMICROPHONE, 4 MM X 3 MM X 1.1 MM945 - SofortDetails anzeigen
MICROPHONE, 4 MM X 3 MM X 1.1 MMCMM-4030DB-26154-TRMICROPHONE, 4 MM X 3 MM X 1.1 MM1892 - SofortDetails anzeigen
MICROPHONE, 2.75 MM X 1.85 MM XCMM-2718AB-38108-TRMICROPHONE, 2.75 MM X 1.85 MM X1181 - SofortDetails anzeigen