Digi-key logo
scheme-it logo
Home
Design
BOM
Abmelden Mein Konto
Aktuelle Informationen DigiKey TechForum Tastenkürzel Kontaktseite Hilfeseite Feedback
Einstellungen für Scheme It
Automatisch speichern
Scheme It
wangqiyuantest
wangqiyuantest

wangqiyuantest

The design uses ATZB-RF-212B-0-U Zigbit 900MHz wireless module that provide the zigbee communication protocol between the host system and I/O components. The AT89C2051-24PU 8-bit MCU manages the I/O components with the commands uploaded into it. It uses relay driver that supports the low voltage relay for switching the lamp. The system have proximity and temperature sensors that detects human presence and some related objects that need to be considered. The speaker can be used for alarm or delivering a simple signal or message. In the power supply side, it uses two Low DropOut (LDO) regulator to provide 3.3V and 5V while a 12V supply is also provided after diode bridge.

The design can be used in energy saving system of commercial and residential applications. It can be used in industrial application but requires some modifications so that it will fit to the system.

Mehr Details
Design öffnen

Verwendete Produkte

BILD
HERSTELLER-TEILENUMMER
BESCHREIBUNG
ANZAHL
DETAILS ANZEIGEN
1
AT89C2051-24PU
IC MCU 8BIT 2KB FLASH 20DIP
1
Details anzeigen
2
DS18S20
SENSOR TEMPERATURE 1-WIRE TO92-3
1
Details anzeigen
3
EKMC1601111
SENSOR MOTION PIR 170UA DGTL WHT
1
Details anzeigen
4
ULN2003LVDR
IC DARL ARRAY 7CH 16SOIC
1
Details anzeigen
5
4610X-AP1-103LF
RES ARRAY 10K OHM 9 RES 10SIP
1
Details anzeigen
6
LM7805CT
IC REG LDO 5V 1A TO220-3
1
Details anzeigen
7
LM317T
IC REG LDO ADJ 1.5A TO220-3
1
Details anzeigen
8
EMK107B7105KA-T
CAP CER 1UF 16V 10% X7R 0603
1
Details anzeigen
9
MCR01MRTF5602
RES SMD 56K OHM 1% 1/16W 0402
1
Details anzeigen
10
0603YC330JAT2A
CAP CER 33PF 16V 5% X7R 0603
2
Details anzeigen
11
ECS-110.4-S-1
CRYSTAL 11.0460MHZ SERIES T/H
1
Details anzeigen
12
ERJ-2GEJ472X
RES SMD 4.7K OHM 5% 1/10W 0402
1
Details anzeigen
13
LTST-C191KRKT
LED SUPER RED CLR THIN 0603 SMD
6
Details anzeigen
14
RG2012L-331-L-T05
RES SMD 330 OHM 0.01% 1/10W 0805
3
Details anzeigen
15
Y40452K23300T0W
RES SMD 2.233K OHM 0.01% 1/20W
3
Details anzeigen
16
ACNM7112SAX
RELAY AUTOMOTIVE SPST 30A 12V
3
Details anzeigen
17
GT12MSCBE
SWITCH TOGGLE SPST 0.4VA 20V
2
Details anzeigen
18
AS01508MR-R
SPEAKER 8OHM 1.2W 88DB 15MM
1
Details anzeigen
19
ATZB-RF-212B-0-U
MOD 802.15.4/ZIGB .9GHZ CHIPANT
1
Details anzeigen
20
MB6S-TP
IC RECT BRIDGE 0.5A 600V MBS-1
1
Details anzeigen
21
ECA-1EM102
CAP ALUM 1000UF 20% 25V RADIAL
1
Details anzeigen
22
GRM21BR61C106KE15L
CAP CER 10UF 16V 10% X5R 0805
1
Details anzeigen
23
RC1608J391CS
RES SMD 390 OHM 5% 1/10W 0603
1
Details anzeigen
24
MCR01MRTF2200
RES SMD 220 OHM 1% 1/16W 0402
1
Details anzeigen
AT89C2051-24PU
IC MCU 8BIT 2KB FLASH 20DIP
Quantity: 1
View Details
DS18S20
SENSOR TEMPERATURE 1-WIRE TO92-3
Quantity: 1
View Details
EKMC1601111
SENSOR MOTION PIR 170UA DGTL WHT
Quantity: 1
View Details
ULN2003LVDR
IC DARL ARRAY 7CH 16SOIC
Quantity: 1
View Details
4610X-AP1-103LF
RES ARRAY 10K OHM 9 RES 10SIP
Quantity: 1
View Details
LM7805CT
IC REG LDO 5V 1A TO220-3
Quantity: 1
View Details
LM317T
IC REG LDO ADJ 1.5A TO220-3
Quantity: 1
View Details
EMK107B7105KA-T
CAP CER 1UF 16V 10% X7R 0603
Quantity: 1
View Details
MCR01MRTF5602
RES SMD 56K OHM 1% 1/16W 0402
Quantity: 1
View Details
0603YC330JAT2A
CAP CER 33PF 16V 5% X7R 0603
Quantity: 2
View Details
ECS-110.4-S-1
CRYSTAL 11.0460MHZ SERIES T/H
Quantity: 1
View Details
ERJ-2GEJ472X
RES SMD 4.7K OHM 5% 1/10W 0402
Quantity: 1
View Details
LTST-C191KRKT
LED SUPER RED CLR THIN 0603 SMD
Quantity: 6
View Details
RG2012L-331-L-T05
RES SMD 330 OHM 0.01% 1/10W 0805
Quantity: 3
View Details
Y40452K23300T0W
RES SMD 2.233K OHM 0.01% 1/20W
Quantity: 3
View Details
ACNM7112SAX
RELAY AUTOMOTIVE SPST 30A 12V
Quantity: 3
View Details
GT12MSCBE
SWITCH TOGGLE SPST 0.4VA 20V
Quantity: 2
View Details
AS01508MR-R
SPEAKER 8OHM 1.2W 88DB 15MM
Quantity: 1
View Details
ATZB-RF-212B-0-U
MOD 802.15.4/ZIGB .9GHZ CHIPANT
Quantity: 1
View Details
MB6S-TP
IC RECT BRIDGE 0.5A 600V MBS-1
Quantity: 1
View Details
ECA-1EM102
CAP ALUM 1000UF 20% 25V RADIAL
Quantity: 1
View Details
GRM21BR61C106KE15L
CAP CER 10UF 16V 10% X5R 0805
Quantity: 1
View Details
RC1608J391CS
RES SMD 390 OHM 5% 1/10W 0603
Quantity: 1
View Details
MCR01MRTF2200
RES SMD 220 OHM 1% 1/16W 0402
Quantity: 1
View Details

Über diesen Schaltplan

Erstellt von
wangqiyuan
Zuletzt aktualisiert
2022-11-27 04:44
Aktuelle Informationen
Sie sind im Begriff, das folgende Projekt zu löschen:

Bitte geben Sie „DELETE“ (ohne Anführungszeichen) in das unten stehende Feld ein, um die Löschung zu bestätigen:

  • Einführung
  • Videoanleitungen
  • Homepage
  • Revision
  • Symboleditor
  • KiCad-Export (Beta)
  • Symbolfavoriten
  • Netz
  • Speichern/Öffnen/Löschen von Projekten
  • Automatisches Speichern und Historie
  • Symbole platzieren
  • Verdrahtung von Symbolen
  • Hinzufügen/Bearbeiten von Text
  • Mathematik
  • Teilen und exportieren
  • BOM Manager
  • Katalog von Digi-Key
  • Häufig gestellte Fragen
Title