Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Medical Power Supply Market Slide 5

The manufacturer of Condor power supplies, SL Power has been the market leader in Medical power supplies for over 30 years. As medical devices move out of hospitals and into clinics and patients’ homes, SL Power is bringing standard power supplies that meet new regulations on medical safety and application requirements in portability, limited space and strict EMI/EMC performance. High convection power rating and density SL Power has introduced very high efficiency and one of the best in class Medical power supply families ranging from 45 W to 500 W in small form-factor of 2 in. x 3 in. to 3.3 in x 7 in. All units measure under 1U height and have wide input range for worldwide applications.

PTM Veröffentlicht am: