Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Image of ODU-USA AMC High-Density Line of Connectors Slide2

The ODU AMC® High-Density is a robust and lightweight circular connector, ideal for a wide range of military applications and demanding environments where high reliability is a must. Available in 4 compact sizes, the robust and non-reflective housing is IP68 and IP69 rated and supports high speed data transfer: USB 3.1 Gen1 up to 5 Gbit/s, USB 2.0 up to 480 Mbit/s, HDMI 2.0 up to 8.16 Gbit/s, Ethernet CAT5 data transfer up to 1 Gbit/s. High contact density of up to 40 contacts with shell diameters from 10mm up to 18.5mm. The ODU AMC High-Density can be terminated in solder and PCB.

PTM Veröffentlicht am: