Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
High Performance X2 Film Capacitors, the F862 Series Slide 16
The key test for this kind of special X2 capacitor is the one carried out at 85°C, 85% RH for 1,000 hours applying 240 VAC with an expected result of cap drop less than or equal to 10% and dissipation factor change within 5 x 10-3 (at 1 kHz).
PTM Veröffentlicht am: