Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ACH-Slide3

The ACH crimp style wire-to-board connector series is available in 2, 3 and 4 circuits and will accept either a wire range of 28AWG to 30AWG. The 2 and 3 circuit connectors are rated at 2.0 amp AC/DC using a 28AWG wire, have a rating of 50 volts AC/DC and operate in a temperature range of -25°C to 85°C. The 4 circuit connector is rated at 1.5 amp AC/DC using a 28AWG wire, has a rating of 50 volts AC/DC and operates in a temperature range of -25°C to 85°C.

PTM Veröffentlicht am: