Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Slide4

The PX3 Series provides good customer value by minimizing the total cost of the pressure measurement solution due to broad flexibility of use in the application with multiple configuration possibilities with the right combination of features. Lower-cost, an efficient platform, and building-block production methods help customers minimize implementation and production costs. The PX3 series includes compatibility with a broad range of media, including common hydro fluorocarbon refrigerants, next generation low global warming potential refrigerants such as R32 and R1234ZE, petroleum oils, lubricants, hydraulic fluids, brake fluids, air and water. (For ammonia and other corrosive media, see Honeywell’s MLH Series and SPT Series Heavy Duty Pressure Transducers). Standard configurations are available with no up-front non-recurring engineering and tooling costs, fully calibrated and temperature-compensated output at -40°C to 125°C with no OEM or field calibration process/components needed. Featuring low current consumption (3.5 mA max.) helps reduce energy costs and enhance product life when used in battery driven systems.

PTM Veröffentlicht am: