Datenblatt für TLRP Series von TE Connectivity Passive Product

(mm «on :\ gas 2 1 San ‘ a a I gdlfl l 1 2n n n | , an 40 so an «an m 1m 1;: ma Amhlmflemnemlu‘efc)
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Key Features
Up to 3 Watt
at 70°C
12:06, 20:10,
and 25:12
Packages
Available
Low
Inductance
<5nH
AEC-Q200
Qualified
Sulfur
Resistant -
unaffected by
sulfur
environments
Type TLRP Series
TE Connectivity (TE) is pleased to offer these unique AEC-Q200 qualified High
Power Metal Strip Resistors for Current Sensing positions. TLRP resistors have a
special metal resistive element combined with suitable barrier layers beneath
the solder to prolong terminal life. This model is particularly useful for power
management along with DC-DC converting and charging applications, as well as
adaptors within SWPS applications.
Characteristics Electrical
Size
Power Rating
@ 70°C
Resistance Range m
±0.5%
±1%
±5%
8, 10, 12, 15, 20, 25, 30, 33, 40,
1206
1W
3, 4, 5, 7, 8, 10, 12, 15, 18, 20, 22,
25, 30, 33, 40, 47, 51, 68, 75, 82,
90, 100, 150
2010
1W
10, 15, 20, 30, 50, 68, 75, 100
2W
10, 15, 20, 30, 50
3, 4, 5, 6, 7, 18, 20, 22, 25, 30, 33, 35,
39, 40, 47, 50, 60, 68, 70, 75, 80, 82,
90, 91, 100, 120, 150, 180, 200
2512
2W & 3W
1, 2, 3, 4, 5, 6, 7, 8, 9, 10, 12, 15, 18,
20, 22, 25, 27, 30, 33, 35, 39, 40, 47,
50, 51, 56, 60, 68, 70, 75, 80, 82, 90,
91, 100, 120,150, 180, 200, 220
Operating Temperature Range: -55 ~ 170°C
Operating Current = √P/R, Operating Voltage = √P*R
Derating
.x .1 ; 6) Alloy Plane a meme! Execnuae ® Ovelcoal ® Bamev Layer ® Marking © Saber Flaung 3mQ 10m!) ZZmQ 100mQ |ur 0:; may mm mm“; I~ 4 am.“ y... x 5m \ 1 wmm. Max on: \ Numhlr umnumyuu ammuumu Ilne (seam IR Reflow Soldering (1) Time uf IR reflow so‘derrng at maximum temperature pmnt 260°C : 1Ds
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Construction and Dimensions
Type
Size
L
mm
W
mm
T
mm
D
mm
TLRP2B
1206
3.15±0.10
1.45±0.10
0.55±0.10
0.55±0.15
TLRP2H
2010
5.00±0.10
2.40±0.15
0.60±0.10
0.80±0.20
TLRP3A
2512
6.40±0.25
3.20±0.25
0.70±0.20
0.90±0.30
Marking
Resistance (4 Digit)
Resistance
m
m
m
m
Codes
R003
R010
R022
R100
Solder Profile (Reflow)
2106
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Environmental Characteristics
Item
Requirement
Test Method
Temperature Coefficient of
Resistance (T.C.R.)
As Spec.
IEC60115-1 4.8
JIS-C-5201-1 4.8
+25°C ~125°C, 25°C is the
reference temperature
Short Time Overload
±1.0%
IEC60115-1 4.13
JIS-C-5201-1 4.13
5*rated power for 5 seconds
Insulation Resistance
G
IEC60115-1 4.6
JIS-C-5201-1 4.13
100V DC for 1 minute
Endurance
±1.0%
IEC60115-1 4.25
JIS-C-5201-1 4.25.1
70±2°C, rated power for 1000 hrs
with 1.5 hrs ON and 0.5 hr OFF
MIL-STD-202 Method 108
Condition D Steady State TA=125°C
at derated power.
Measurement at 24±4 hours after
test conclusion.
Biased Humidity
±1.0%
MIL-STD-202 Method 103
1000 hrs 85°C/85%RH 10% of
operating power
Dry Heat
±1.0%
IEC60115-1 4.23.2
JIS-C-5201-1 4.23.2
MIL-STD-202 Method 108
at +170°C for 1000 hrs
Resistance to Solvents
No visible damage on
appearance and
marking.
MIL-STD-202 Method 215
Note: Add Aqueous wash chemical
- OKEM Clean or equivalent.
Do not use banned solvents.
Mechanical Shock
±1.0%
MIL-STD-202 Method 213
Wave Form: Tolerance for half sine
shock pulse.
Peak value is g’s. Normal
duration(D) is 6.
Vibration
±1.0%
MIL-STD-202 Method 204
5g's for 20 min., 12 cycles each of
3 orientations.
Note: Use 8"X5" PCB .031" thick 7
secure points on one long side and
2 secure points at corners of
opposite sides. Parts mounted
within 2" from any secure point.
Test from 10-2000 Hz.
ESD
±1.0%
AEC-Q200-002
Human body model, 2KV. (DC =
Direct Contact Discharge)
Flammability
V-0
UL-94
50W (20 mm) Vertical Burning
Test. Electrical test not required.
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Item
Requirement
Test Method
Flame Retardance
The following
phenomena cannot
occur during the
experiment:
(1)A flame over 3.0
seconds duration.
(2)An explosion.
(3)A temperature
above 350°C
sustained for over 10
seconds
AEC-Q200-001
Assemble the sample on the test
board, perform functional test
before flame retardant test to
ensure no damage to the sample.
The test environment is 22±5
still air, from 9.0 to 32.0 VDC
(current clamped up to 500A),
increase the voltages at the rate of
1.0 VDC per hour until the end of
the experiment.
Bending Strength
±1.0%
JIS-C-5201-1 4.33
IEC-60115-1 4.33
AEC-Q200-005
Bending width 2mm once for 5
seconds
Terminal Strength (SMD)
Not broken
AEC-Q200-006
Force of 1.8kg for 60 seconds.
Solderability
95% min. coverage
JIS-C-5201-1 4.17
IEC-60115-1 4.17
J-STD-002
245±5°C for 3seconds
Resistance to Soldering
Heat
±0.5%
JIS-C-5201-1 4.18
IEC-60115-1 4.18
MIL-STD-202 Method 210
260±5°C for 10 seconds
Rapid Change of
Temperature
±1.0%
JIS-C-5201-1 4.19
IEC-60115-1 4.19
-55°C to +155°C, 5 cycles
Temperature Cycling
±1.0%
JESD22 Method JA-104
1000 cycles (-55to +125,
Dwell 30 minutes, transition time
within 1 minute). Measurement at
24±4 hours after test conclusion.
Low Temperature Storage
±1.0%
IEC60115-1 4.23.4
JIS-C-5201-1 4.23.4
at -55°C for 2hrs
RCWV (Rated Continuous Working Voltage)= √P*Ror Max. Operating Voltage
whichever is lower.
Storage Temperature: 15~28°C; Humidity < 80%RH
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Size
A
(mm)
B
(mm)
C
(mm)
1206
1.50
1.40
1.70
2010
3.60
1.40
2.50±0.2
2512
4.00
2.00
3.50
*FR4 copper board, 100µm of copperpad thickness
Recommended Land Pattern
Packaging
Reel Specifications & Packaging Quantity
Size
Resistance
mΩ
Tape / Qty
Tape
width
Reel
Dia.
ØA
(mm)
±1.5
ØB
(mm)
ØC
(mm
)
W
(mm)
T
(mm
)
1206
3~40
Paper / 5K
8mm
7
inch
178.5
6¹⁰
13.0
±0.2
9.0±0.5
12.5
±0.5
2010
10~100
Embossed
/ 4K
12mm
6¹⁰
13.0
±0.5
13.0
±0.5
15.5
±0.5
2512
4~200
Embossed
/ 4K
12mm
60±1.0
13.0
±0.5
13.0±1.
0
15.5
±0.5
2512
3
Embossed
/ 2K
12mm
Top Tape "5 Du BammTaDe R m rh’ (1x rh A E I (41“, W w \V 43H '13” w AH ; A " i new» 'P‘ P PD D a, m Po P‘ P2 $00 I“ E w {SE—E F W ¢Dv1,5*025'0 DuecW" 0' ”mm TD R008 TLRP 2'3 10
SMD Low Ohmic Current Sense Resistors
Dimensions in
millimetres unless
otherwise specified
Dimensions Shown for
reference purposes only.
Specifications subject to
change
1773449-4 Rev. C 10/2021
For Email, phone or live chat,
go to: www.te.com/help
Paper Tape Specification
A
(mm)
B
(mm)
W
(mm)
E
(mm)
F
(mm)
P
(mm)
P
(mm)
P
(mm)
ØD
(mm)
T
(mm)
1.90±
0.10
3.50±
0.20
8.0±
0.20
1.75±
0.10
3.50±
0.05
4.00±
0.10
4.00±
0.05
2.00±
0.05
1.50
+0.1,-0
0.85±
0.10
Embossed Plastic Tape Specification
A
(mm)
B
(mm)
W
(mm)
E
(mm)
F
(mm)
P
(mm)
P
(mm)
P
(mm)
ØD
(mm)
T
(mm)
2010
2.80
±0.10
5.5
±0.10
12.0
±0.30
0.75
±0.10
5.5
±0.5
4.00
±0.10
4.00
±0.10
2.00
±0.05
1.5 +0.1
-0
1.20+0
2512
3.50±
0.10
6.70±
0.10
12.0±
0.30
1.75±
0.10
5.5±
0.05
4.00±
0.10
4.00±
0.10
2.00±
0.05
1.50 +0.1
-0
1.20+0
2512
mΩ
1.45±
0.2
How To Order
TLRP
2B
10
E
R008
F
TD
Common
Part
Size
*Power
Rating
**TCR
(PPM/°C)
Resistance
Code
Tolerance
Packaging
TLRP
Ultra Low
Ohm
Metal
Strip
Resistor
2B 1206
2H - 2010
3A 2512
1.0 = 10
2.0 = 20
3.0 = 30
C = ±25
D = ±50
W = ±75
E = ±100
R003 - mΩ
R020 - mΩ
R10 .Ω
mΩ
D = ±0.5%
F = ±1%
J = ±5%
TDG =
2000/Reel
(2512
mΩ
TE =
4000/Reel
(2512)
TD =
5000/Reel
(1206)