Datenblatt für E92 von Emerging Power, Inc.

[lie/file: ENERGIZER E92 - —flIe/g/ze§; General Information "A Classification: Alkaline Zinc-Manganese Dioxide (Zn/Mn01) No added mercury or cadmium Designation: ANSI-24A, lEC-LR03 Nominal voltage: 1.5 volts Industry Standard Dimensions Typical Weight: 11.5 grams mm (inches) Typical Volume: 3.3 cubic centimeters Shelf L e: 10 years at 21°C Terminal: Fiat Contact Milliamp-Hours Capacity Continuous discharge to 0.8 waits at 21°C Minimum Industry Standard Tests (21“C) Imnorta nt Notice This data sheet contains typical information speaflc to products manufactured at me time of its publication. Contents herein do not oonstitute a warranty and are for reference only.
ENERGIZER E92 AAA
General Information
Classification: Alkaline
Chemical System: Zinc-Manganese Dioxide (Zn/MnO2)
No added mercury or cadmium
Designation: ANSI-24A, IEC-LR03
Nominal Voltage: 1.5 volts
Industry Standard Dimensions Operating Temp: -18°C to 55°C (0°F to 130°F)
Typical Weight: 11.5 grams
mm (inches) Typical Volume: 3.8 cubic centimeters
Shelf Life: 10 years at 21°C
Terminal: Flat Contact
Milliamp-Hours Capacity
Continuous discharge to 0.8 volts at 21°C
Industry Standard Tests (21°C)
Important Notice
This data sheet contains typical information specific to products manufactured at the time of its publication.
Contents herein do not constitute a warranty and are for reference only.
PRODUCT DATASHEET
0.9
1.0
1.1
1.2
1.3
1.4
1.5
0 1 2 3 4 5
Voltage (CCV)
Service (hours)
Lighting
5.1 ohm LIF
Toy
5.1 ohm 1 hr/day
Toy
Light
0.9
1.0
1.1
1.2
1.3
1.4
1.5
0 6 12 18 24
Voltage (CCV)
Service (hours)
New
Remote
24 ohm 15 sec/min 8 hrs/day
0.9
1.0
1.1
1.2
1.3
1.4
1.5
0 5 10 15 20 25
Voltage (CCV)
Service (hours)
Digital Audio
50 mA hr/day
Digital Audio
50 mA hr/day
Digital Audio
50 mA 1 hr /12 hr /day
Home Medcal
250 mA 5 min/hr 12 hr/day
0
300
600
900
1200
1500
10 25 50 100
Capacity (mAh)
Discharge (mA)
3.80 (0.150)
Maximum
4.30 (0.169)
Minimum
0.80 (0.031)
Minimum
10.50 (0.413)
09.50 (0.374)
44.50 (1.752)
43.30 (1.705)
Form No. E92GL1219 Page 1 of 1