Datenblatt für MG430 von Triplett Test Equipment and Tools

‘meErr mm . I i I 1: m..." rummamm /—\ A a loci , com-muons TEST w mm mm (é ’\ TRIPLE TT - Test Equipment 5 Tnals
MG430 Digital Insulation Tester / Megohm Meter
250V, 500V, and 1000V Test Voltages
Lock Power feature for hands-free operation
Dual LCD display
Low Ohms and Continuity
Low Battery and Overrange Indication
Overmolded housing for added durability
Complete with test leads with alligator clip,
(6) AA batteries, and carrying case
Optional model complete with Certificate of
Traceability to N.I.S.T.
1-year warranty
Applications:
Personal safety and loss of power performance are the
main reasons forusing an insulation tester. Commonly
used in preventative maintenanceprograms to check for
the breakdown of electrical resistance in insulation
typically found in motors, switchgear, power tools,
appliances and cables.
Ordering Information:
MG430 Digital Insulation Tester / Megohm Meter
MG430-NIST MG430 including Certificate of Traceability to N.I.S.T.
Features:
850 Perimeter Road • Manchester, NH • (603) 669-6400 • info@triplett.com
Specifications
200,200k, 200M, 2000M
±3%
0.1M
250V, 500V, 1000V
750VAC/1000VDC
200,200k
<40
CAT III 1000V
(6) AA batteries
7.8 x 3.6 x 1.9” (200 x 92 x 50mm)
1.5lbs (700g)
Insulation Range
Accuracy
Resolution
Test Voltages
AC/DC Voltage
Resistance
Continuity
Safety Category
Power
Dimensions
Weight
CAT III
1000V
Insulation Resistance to 2000MΩ
TRACEABLE
CALIBRATION
AVAILABLE