Datenblatt für 1551N (Basic)

g) 3‘5) ¢ r1 1” , :0 p 2* \U) l Of Eg at? $ é ‘\ ‘4 t 3: A g \ // \\ ) f \ \ /// % /;/\\ w‘g\\ E‘fi/yfl ‘ ‘ K \\ //// ,1 \ >7 / \\ / \ / mm Enc‘asuler Ra‘ gnu , mamas 1551NEK Gray Enc‘nsmer RAL 7n35r mamas 1551ch Tmn‘uceul E‘uer um , HE 1551mm mack Cnver Screws «4 x 1/2“ Se‘HEW‘ng I591YS1ODEK(Pkg100) waned Saver Screws «a x 1/2' Sewapmng 1 91mm: [Pkg mu] P c Board 5mm < nsumg="" u]="" hamm=""><(id(pkg mo)="" ond="" manufacturing="" w="">
TOP VIEW
END VIEW
SECTION B-B
SIDE VIEW
SECTION A-A
INSIDE BOX
INSIDE LID
MAXIMUM
P.C. BOARD SIZE
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Tranlucent Blue - UL94 - HB
Black Cover Screws #4 X 1/2" Self-tapping
Plated Cover Screws #4 X 1/2" Self-tapping
1551ATS50 (Pkg 50)
1591TS100 (Pkg 100)
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
1551NBK
NOTE
1591TS100BK (Pkg 100)
1551ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551NGY
ACCESSORIES
P.C. Board Screws
[#2 x 3/16" self-tapping (4.8mm)]
1551N Enclosure
1551NTBU
1551N
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
11.00
[.43]
(INSIDE HEIGHT)
30.17
[1.19]
(INSIDE WIDTH)
35.00
[1.38]
35.00
[1.38]
23.50
[.93]
23.50
[.93]
12.00
[.47]
4.50
[.18]
1.50
[.06] 30.17
[1.19]
(INSIDE LENGTH)
8.00
[.31]
28.88
[1.14]
28.88
[1.14]
29.00
[1.14]
6.25
[.25]
6.25
[.25] 29.00
[1.14]
17.50
[.69]
23.50
[.93]
2.50
[.10]
R3.00
[.12]
31.00
[1.22]
31.00
[1.22]
2.00
[.08]
15.00
[.59]
4.00
[.16]
ACCEPTS #2
SELF-TAPPING
SCREW
17.78
[.70]
17.78
[.70]
3.50
[.14]
18.50
[.73]
18.50
[.73]
5.00
[.20]
3.50
[.14]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
2.75
[.11]
7.00
[.28]