Datenblatt für 171826 Drawing von TE Connectivity AMP Connectors

4 3 2 1 mm mm H LNmaLTSHm ?ELEASED m mBLTmTON REV‘S‘OKS IQ ALL RTCHTS RESERVED 29% K, CCPVWGHT 1977 — 3 LTR DEfiCRTPTTCN DATE DWN AFVD A R3 REWSED (ECR7T57O‘7909) DJJANZUTT TQ WH tCZ 1 .9 __ __ _ fl _ _ S S A LOCKTNG HOLE Ts RLACED ON THE CENTER OF 308T HEADER. OSr OSr _| __ 17 “<0 —|="" fm;="" q="" manufactured="" ey="" anr7brastl="" only="" 1="" 1="" 1="" 1‘="" 0="" 0="" a="" obsoleted="" red="" and="" green="" color="" parts.="" 22="" e="" 42}="" 2="" e3="" 2="" 5="" p‘ttch’="" i005="" £0.05="" .="" m="" 0.64="" 0.64="" a="" apply="" to="" tos="" :05="" 2="" $0.5="" amp7braz1l="" only.="" zsxa:b="" ~j="" .,\\="" \="" 1="" 1="" £01="" .="" c="" 1="" t="" 2.5="" :3.="" tol.="" not="" to="" accumulate="" \="" 1:§l3$13wxu="" 00.="" 9="" tyf’="" i0]="" 102="" ”="" a="" 24="" 5="" $="" $="" ql="" 7="" lq/f="" ’t\="" —,)—’,="" j="" w="" t="" ‘="" recomnende)="" board="" layout="" (t.="" 6="" thk)="" \="" mgmrnflgfim.="" at)="" a="" a="" t="" t="" ”7.="" l”.="" l”.="" l”.="" t\="" t\="" t\="" t\="" v="" v="" ln_="" m="" p’u="" n3="" ‘7="" no="" t="" 1="" l!)="" if)="" u="" 11="" '2="" 971/182572="" 1/'82b72="" 371/182672="" .571/182572="" 171/182672="" ll="" l1="" $00.="" $00.="" 23.0="" 9="" ’0="" §\7="" 7‘="" 7="" 7u="" l7="" 7c="" 57="" 7o="" 17="" 70="" 7'3="" ”7="" t="" 225="" 5="" 9="" b="" 3="" e="" 9="" 47="" 79="" 27="" 7a="" 79="" 7213777="" *5="" "="" ’="" "="" "="" w="" "="" "="" 200="" 7="" a="" 57="" 78="" 57="" is="" 47="" 78="" 27="" 75="" ,8="" 7,="" 175="" m="" e:="" 7="" 87="" ,7="" 67="" 77="" 47="" 77="" 77="" 77="" 7/="" i015="" £015="" _="" ‘25="" t:="" 6="" 57="" 75="" a7="" 7e:="" 47="" 7e;="" 27="" 7b="" 7e="" 6-7="" 3-6="" 6-7="" 3="" 5="" 123="" u0="" 4="" :7="" b7="" 7a="" 67="" 7s="" 47="" 7:="" 27="" 7:="" 7e="" m="" 5="" 4="" a="" 4="" 5="" 4="" 47="" 74="" 27="" 74="" 74="" 3~12="" p08="" 2="" p08="" 50="" 2="" 3="" y7="" 2="" ”7="" a;="" 47="" 73="" 27="" 73="" ,3="" 1lt]="" hi="" 7/4—="" 7="" 8717187577="" 67‘7187677="" 4717187677="" 7717187679="" 17187677="" a="" &="" te;="" age?“="" tel?="" read="" me="" elf“="" 13}="" part="" nlwre?="" qfi="" .="" _="" _="" ,="" _="" mn="" mw="" tht‘:="" drawtmd="" 15="" a="" cuvtkolled="" jocljve\t="" t101="" _="" s="" -="" l="" w="" .waw="" -_="" te="" te="" lonncctwuy="" etmenetovs="" h‘tagjch‘="" m.="" a="" m="" awn="" m="" m="" h.tacj="" ht="" m="" 7="" host="" headef="" assy="" (h)="" @e}="" e1="" sertes="" connector="" :ng="" mom="" dgancno="" “swam="" u="" wifmhsg="" 5mm="" ”9‘?="" “w="" a5="" oo77§©d'="" 71826="" 7="" 4mm="" mm:="" mm="" mn="" all="" 0ng="" c="" posnwss="" memosmuw="" wuwwsn="" clstcmer="" drawtnc="" fig="" 4="" 1="" “e”="" cm="" ”3="" r3="" 14/07‘9="" cm;="">