- Konto
- Meine Bestellungen und Warenkörbe
- Listen
- myLists
- Angebotsmanager
U86 Series Spec Datasheet by Amphenol CS (Commercial Products)
View All Related Products | Download PDF Datasheet
S6020C
6/16/2009
Amphenol
Amphenol Canada Corp.
605 Milner Ave
Toronto, Ontario
Canada M1B 5X6
Tel: 416-291-4401
Fax: 416-292-0647
PRODUCT SPECIFICATION S6020C
Revision 0.4
Product Specification for a Stacked SFP Expressport interconnect system
Overview
This short form product specification defines the general usage and performance requirements for
Amphenol’s U86 series 2XN connector and cage combos.
The interconnect system comprises of a SFP transceiver connector and cage assembly as one unit
with all press-fit pin construction.
Availability: 2X2, 2X4 and 2X6 combos in development. 2X1 will be available July 2009.
2X2 connector and cage 2X4 connector and cage
with EMI spring fingers with elastomeric gaskets.
S6020C
6/16/2009
Usage
Designed to handle data rates to 10 Gbps and beyond
Industry-compatible mating module
Applications:
• Network switches
• Routers
• Servers
• Telecommunications
• Storage devices
General Requirements
• RoHS compliant
• Press fit cage and connector combo for minimum 1.57±10% mm (0.0625”) PCB thickness
• Combos are tray packaging
• Dust cover for front face is available (bulk packed)
• Temperature rating -55 C° to 85 C°
• Industry standard EIA-364
Mechanical Characteristics
2XN 20-position, 0.8mm pitch press fit termination receptacle
Card entry slot accepts 1.0mm-thick integrated circuit cards.
Accepts multiple transceivers per INF-8074i
Durability of 250 mating cycles for 30 micro-inches gold versions.
Connectors shall be of the design, construction and physical dimensions specified on the applicable
product drawings.
Electrical Characteristics
Hot swappable
Allows module swapping
Operating voltage 30V AC at 0.5A maximum
Cages include spring contacts for superior EMI grounding
Contact resistance 70 mΩ max
Insulation resistance 1000MΩ minimum
DWV 300V DC for 60 seconds
Differential impedance 100Ω +/-10Ω
Common mode impedance 25Ω
Differential insertion loss -0.5dB (0.25 to 5 Ghz) and -0.5-5.77*log (f/5GHz) dB (5.0 to 15GHz)
Differential return loss -15dB (.25 to 5Ghz) -15+30*log (f/5GHz) dB (5.0 to 11.1 Ghz)
[Compliant with SFF-8083]

S6020C
6/16/2009
Material Requirements
Unless otherwise specified, the materials for each component shall be:
• Electrical connector chicklets
o Contact area to have 15µ” and 30µ” gold option over 50µ” nickel on mating area
o Press fit termination to have 100-300µ” tin-lead over 50µ” nickel
o Molding body LCP
• Housings: Glass-reinforced, thermoplastic, UL 94 V-0 rated
• Cage: Copper alloy, nickel plating
• Spring clip: Copper alloy, nickel plating
• Optional thermoplastic dust covers.
Temperature Rating
• Operating Temperature = -55°C to +85°C
• Storage Temperature = -55°C to +105°C
Assembly tool
Insertion and extraction tools available.(consult factory)
The maximum insertion force for 2X1 combo shall not exceed 1000 N.
Assembly on PCB
• 1000 N maximum insertion force for 2X1 combo
• Proper support for connector and cage required during insertion into PCB
• Extraction tool required for removing the combo from PCB (consult factory)
Antipad recommendations:

S6020C
6/16/2009
LED’s
Recommended LED package size options are shown below:

S6020C
6/16/2009
Packaging
• Tray packaging for the combo (connector and cage)
• Bulk packaged Amphenol Canada labeled bags with date code for dust covers