www.bkprecision.com
General Accessories
Multimeters
Specifications PR 28A
Attenuation x1000
Voltage (AC) 20 kV
Voltage (DC) 40 kV
Bandwidth 60 Hz
Input impedance 1000 MΩ
Accuracy (AC & DC) ±3%
Cable length 1.2 m
Description TL-50B
4 mm straight to
right-angle
silicone leads, 1.5 m
1000 V CAT III 12 A
Probe bodies w/Ø2
mm tip 1000 V CAT III 36 A
Pincer style clips 1000 V CAT III 6 A
Alligator clips 300 V CAT I 3 A
Spade lug adapters 42 V
(1000 V) -36 A
Banana plug adapters 42 V
(1000 V) -36 A
Fully insulated
alligator clips 1000 V CAT III 20 A
TL 8 Surface Mount Tweezers
Two conductor leads
400 Vrms, 1 A
TL500B High Performance Bench DMM
Accessory Kit
Qty. Description Color
(4) Test lead 4 mm sheathed P-RaP
silicon 0.75, 100 cm
(2) black,
(2) red
(2) Spring tip MiniPRO - 4 mm jack (1) black,
(1) red
(1) Insulated BNC male
adapter - 4 mm safety jacks -
(2) Adapter - 4 mm banana plug
to jack
(1) black,
(1) red
(2) MiniFlex clip - 4 mm
jack-silicon 0.40, 10 cm
(1) black,
(1) red
(2) Adapter 6 mm spade
4 mm jack
(1) black,
(1) red
(2) Lead MiniPRO-J-PVC 0.40, 10 cm (1) black,
(1) red
(1) Tweezer test lead
set- 4 mm P, w/PVC pouch -
TL37 Red and Black CAT III 1000 V (CAT IV
600 V) Test Leads
Right angled sheathed banana replacement 10A test
leads for digital multimeters. With tip cap on, they are
rated to CAT III 1000V, CAT IV 600V, with tip cap off, they
are CAT II 1000V.
Description TL 130B
4 mm straight to
right-angle
silicone leads, 1.5 m
1000 V CAT III 12 A
Probe bodies w/Ø2mm
tip 1000 V CAT III 36 A
Alligator style clips 1000 V CAT III 20 A
Alligator clips 300 V CAT I 3 A
Specifications CP 3
(Accuracy specified at 18° to 28°C)
Current range 2 A to 400 A, DC or AC
Frequency Response (AC) 50 Hz - 400 Hz
Accuracy ±(2% reading + 2 A)
Input resistance 10 kΩ min.
Maximum conductor size 30 mm
Power requirement 9 V battery, NEDA 1604
Battery life 100 hr typical
Operating temperature 0° to 40°C, <70% RH
Storage temperature -20° to + 70°C, <80% RH
PR 28A 40 kV High Voltage DMM Probe
For voltage measurements above the specifications of
general purpose probes.
This kit of accessories was assembled to facilitate
requirements by high-performance bench digital
multimeters (DMMs) users. All the most popular
accessories in one kit. The kit offers MiniProbe test
probe, with spring-loaded tips for fine probing;
MiniPRO and MiniFlex test clips for small and micro
connections; and for those larger test points, both
spade lug and banana plug adapters, two pairs of test
leads for 4-wire measurements or calibration hookups,
an insulated BNC male to sheathed banana jack
adapter, and an insulated SMD tweezer set for
surface-mount component testing.
Silicone jacketed test lead wire
MiniProbe w/spring loaded stainless steel tips
Packaged in plastic case
RoHS (2002/95/EC)
IEC61010-2-031 compliant
Silicone lead wire length (1.5 m)
Tri-fold velcro pouch
TL 130B General Purpose DMM Kit
If you need only one basic accessory kit for your meter,
this is the one. Attach probes or clips to the sheath
plug to complete your test. Soft, flexible silicone leads
make movement easy. Kit is voltage and current rated
for electronic or electrical applications.
IEC61010-031 compliant
Silicone lead wire length (1.5 m)
Tri-fold velcro pouch
TL-50B Maxi-Pro DMM Kit
Complete accessory kit for all your testing
needs. Includes soft, flexible silicone lead wire
for easy movement.
CP3 DC/AC Current Clamp
Converts any DMM to a current clamp
Measures current without disconnecting circuit
under test
Measures to 400 A DC or AC
Outputs 1 mV per Amp, operates on 2 V range
of any DMM
71