Datenblatt für KRL Series, Long/Short Side Foot Print von Susumu

ESQSUSUMU
Applicable series
Recommended land patterns (soldering footprints)
For current sensing chip resistor
・KRL series(long side terminal)
*1 Refer to the diagram right for the land pattern of KRL0816D/E
Solder resist
Actual chip size
Solder resist
Actual chip size
KRL2012D/E, KRL3216D/E, KRL5025D/E,
KRL6432D/E, KRL7638D/E, KRL9045D/E,
KRL11050D/E, KRL15075D/E 1
2.20
2.70
4.00
6.00
7.40
14.00
aTypes
Recommended land dimensions (mm)
0.10
0.50
0.90
1.20
1.00
2.00
2.20
3.80
2.50
4.40
2.80
5.50
1.00
1.50
1.90
2.80
3.50
5.75
cb
35
100
100
Resistance
range
10∼18mΩ
20∼39mΩ
43mΩ
5 mΩ∼
5∼8mΩ
9 mΩ∼
5∼8mΩ
9 mΩ∼
5∼8mΩ
9 mΩ∼
5∼8mΩ
9 mΩ∼
Copper foil
thickness
(um)
KRL0816D/E
KRL1220D/E
KRL1632D/E
KRL2550D/E
KRL3264D/E
KRL50110D/E
Applicable series
・KRL series(Short side terminal)
Solder resist
Actual chip size
Solder resist
Actual chip size
KRL0816D/E:10 18mΩ, 20 39mΩ
*1
*1
*1
*1
a
b
c
a
b
c
a
b
c
a
b
c
99
Recommended land patterns (soldering footprints)
Standard specification
1.60
2.00
2.40
4.00
4.20
4.60
5.10
5.60
8.40
0.25
0.25
0.60
0.40
0.60
0.70
1.20
0.70
2.20
1.10
2.60
1.30
3.10
1.80
3.60
2.00
5.00
1.70
2.20
3.40
5.20
6.60
7.80
9.20
11.20
15.20
100
35
100
35
35
100
10mΩ
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
1
2 mΩ∼
KRL1608D
KRL2012D/E
KRL3216D/E
KRL5025D/E
KRL6432D/E
KRL7638D/E
KRL9045D/E
KRL11050D/E
KRL15075D/E
*1
*1
*1
*1
*1
*1
*1
*1
Recommended land dimensions (mm)
aTypes cb
Resistance
range
Copper foil
thickness
(um)
*1 Refer to the diagram right for the Land pattern of 1mΩ